MS7508x, 18130, 14046, 90538, 75101 Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
— VISHA¥ V
Document Number: 34189 For technical questions, contact: magnetics@vishay.com www.vishay.com
Revision: 15-Jul-09 1
Inductors, Military, MIL-PRF-15305 Qualified, Type LT, Molded,
Axial Leaded
MS7508x, MS18130, MS14046, MS90538, MS75101
Vishay Dale
FEATURES
Wide inductance range in small package
Flame retardant coating
Precision performance, excellent reliability, sturdy
construction
Epoxy molded construction provides superior moisture
protection
ELECTRICAL SPECIFICATIONS
Inductance Tolerance: ± 10 %, standard
Insulation Resistance: 1000 MΩ minimum per
MIL-STD-202, method 302, test condition B
Dielectric Strength: Per MIL-STD-202, method 301:
1000 VAC
MECHANICAL SPECIFICATIONS
Terminal Strength: Per MIL-STD-202, method 211, test
condition A: 5 pounds pull and twist
Weight: MS75083 = 0.30 g maximum
MS75084 = 0.30 g maximum
MS75085 = 0.30 g maximum
MS18130 = 0.65 g maximum
MS14046 = 0.65 g maximum
MS90538 = 0.65 g maximum
MS75101 = 0.95 g maximum
MATERIAL SPECIFICATIONS
Encapsulant: Epoxy
Standard Terminal: MS75083, MS75084, MS75085,
24 AWG; MS18130, MS14046, MS90538, MS75101,
22 AWG; tinned copper
TEST EQUIPMENT (1)
H/P 4342A Q-meter
Measurements corporation megacycle meter, model 59
Wheatstone bridge
Note
(1) Test procedures per MIL-PRF-15305
INDUCTANCE RANGE AND MILITARY STANDARD
MILITARY
STANDARD
INDUCTANCE RANGE
MIL. RANGE (μH)
(in bold face)
CLASSIFICATION
FROM TO GRADE CLASS
MS75083 0.10 1 1B
MS75084 1.2 27 1A
MS75085 33 1000 1A
MS18130 0.15 4.7 1B
MS14046 5.6 33 1A
MS90538 36 240 1A
MS75101 3.3 27 1A
DIMENSIONS in inches [millimeters]
MODEL A (DIA.) B C (TYP.) D (DIA.)
MS75083 Max. 0.105 [2.67] 0.260 [6.60] 1.63 [41.40] 0.0215 [0.546]
Min. 0.085 [2.16] 0.240 [6.10] 1.25 [31.75] 0.0185 [0.470]
MS75084 Max. 0.105 [2.67] 0.260 [6.60] 1.63 [41.40] 0.0215 [0.546]
Min. 0.085 [2.16] 0.240 [6.10] 1.25 [31.75] 0.0185 [0.470]
MS75085 Max. 0.105 [2.67] 0.260 [6.60] 1.63 [41.40] 0.0215 [0.546]
Min. 0.085 [2.16] 0.240 [6.10] 1.25 [31.75] 0.0185 [0.470]
MS83130 Max. 0.165 [4.19] 0.385 [9.78] 1.63 [41.40] 0.027 [0.686]
Min. 0.145 [3.68] 0.365 [9.27] 1.25 [31.75] 0.023 [0.584]
MS14046 Max. 0.165 [4.19] 0.385 [9.78] 1.63 [41.40] 0.027 [0.686]
Min. 0.145 [3.68] 0.365 [9.27] 1.25 [31.75] 0.023 [0.584]
MS90538 Max. 0.165 [4.19] 0.385 [9.78] 1.63 [41.40] 0.027 [0.686]
Min. 0.145 [3.68] 0.365 [9.27] 1.25 [31.75] 0.023 [0.584]
MS75101 Max. 0.200 [5.08] 0.450 [11.43] 1.63 [41.40] 0.027 [0.686]
Min. 0.180 [4.57] 0.430 [10.92] 1.25 [31.75] 0.023 [0.584]
B
C
Typ.
A Dia.
D
Dia.
ENVIRONMENTAL PERFORMANCE
TEST CONDITIONS SPECIFICATIONS
Barometric
Pressure CMIL-STD-202,
method 105
Thermal
Shock A-1 MIL-STD-202,
method 107
Flammability -MIL-STD-202,
method 111
Overload - MIL-PRF-15305
Low Temperature
Storage - MIL-PRF-15305
Resistance to
Soldering Heat AMIL-STD-202,
method 210
Resistance to
Solvents -MIL-STD-202,
method 215
1.0 : 10 .13 351 25 25.0 230.0 1.0 385 27.0 : 10 . 17 077 50 2.5 20 0 3.5 135 1000 0 : 10 .13 0% 30 0.79 3.4 72.0 26 4.7 : 10 .15 059 33 7.9 90 0 2.60 260 magnehcswwshay am
www.vishay.com For technical questions, contact: magnetics@vishay.com Document Number: 34189
2Revision: 15-Jul-09
MS7508x, MS18130, MS14046, MS90538, MS75101
Vishay Dale Inductors, Military, MIL-PRF-15305 Qualified, Type LT, Molded,
Axial Leaded
STANDARD ELECTRICAL SPECIFICATIONS
MODEL
IND.
(μH)
TOL.
(%)
MILITARY
STANDARD
MILITARY
TYPE
Q
MIN.
TEST FREQ.
L AND Q
(MHz)
SRF MIN.
(MHz) (1)
DCR MAX.
(Ω)
RATED DC
CURRENT
(mA) (2)
MS75083
LT4K
PHENOLIC CORE
0.10 ± 10 - 1 339 40 25.0 680.0 0.08 1350
0.12 ± 10 - 2 340 40 25.0 640.0 0.09 1270
0.15 ± 10 - 3 341 38 25.0 600.0 0.10 1200
0.18 ± 10 - 4 342 35 25.0 550.0 0.12 1105
0.22 ± 10 - 5 343 33 25.0 510.0 0.14 1025
0.27 ± 10 - 6 344 33 25.0 430.0 0.16 960
0.33 ± 10 - 7 345 30 25.0 410.0 0.22 815
0.39 ± 10 - 8 346 30 25.0 365.0 0.30 700
0.47 ± 10 - 9 347 30 25.0 330.0 0.35 650
0.56 ± 10 - 10 348 30 25.0 300.0 0.50 545
0.68 ± 10 - 11 349 28 25.0 275.0 0.60 495
0.82 ± 10 - 12 350 28 25.0 250.0 0.85 415
1.0 ± 10 - 13 351 25 25.0 230.0 1.0 385
MS75084
LT10K
IRON CORE
1.2 ± 10 - 1 061 25 7.9 150.0 0.18 590
1.5 ± 10 - 2 062 28 7.9 140.0 0.22 535
1.8 ± 10 - 3 063 30 7.9 125.0 0.30 455
2.2 ± 10 - 4 064 30 7.9 115.0 0.40 395
2.7 ± 10 - 5 065 37 7.9 100.0 0.55 355
3.3 ± 10 - 6 066 45 7.9 90.0 0.85 270
3.9 ± 10 - 7 067 45 7.9 80.0 1.0 250
4.7 ± 10 - 8 068 45 7.9 75.0 1.2 230
5.6 ± 10 - 9 069 50 7.9 65.0 1.8 185
6.8 ± 10 - 10 070 50 7.9 60.0 2.0 175
8.2 ± 10 - 11 071 55 7.9 55.0 2.7 155
10.0 ± 10 - 12 072 55 7.9 50.0 3.7 130
12.0 ± 10 - 13 073 45 2.5 40.0 2.7 155
15.0 ± 10 - 14 074 40 2.5 35.0 2.8 150
18.0 ± 10 - 15 075 50 2.5 30.0 3.1 145
22.0 ± 10 - 16 076 50 2.5 25.0 3.3 140
27.0 ± 10 - 17 077 50 2.5 20.0 3.5 135
MS75085
LT10K
FERRITE CORE
33.0 ± 10 - 1 078 45 2.5 24.0 3.4 130
39.0 ± 10 - 2 079 45 2.5 22.0 3.6 125
47.0 ± 10 - 3 080 45 2.5 20.0 4.5 110
56.0 ± 10 - 4 081 45 2.5 18.0 5.7 100
68.0 ± 10 - 5 082 50 2.5 15.0 6.7 92
82.0 ± 10 - 6 083 50 2.5 14.0 7.3 88
100.0 ± 10 - 7 084 50 2.5 13.0 8.0 84
120.0 ± 10 - 8 085 30 0.79 12.0 13.0 66
150.0 ± 10 - 9 086 30 0.79 11.0 15.0 61
180.0 ± 10 - 10 087 30 0.79 10.0 17.0 57
220.0 ± 10 - 11 088 30 0.79 9.0 21.0 52
270.0 ± 10 - 12 089 30 0.79 8.0 25.0 47
330.0 ± 10 - 13 090 30 0.79 7.0 28.0 45
390.0 ± 10 - 14 091 30 0.79 6.5 35.0 40
470.0 ± 10 - 15 092 30 0.79 6.0 42.0 36
560.0 ± 10 - 16 093 30 0.79 5.0 46.0 35
680.0 ± 10 - 17 094 30 0.79 4.0 60.0 30
820.0 ± 10 - 18 095 30 0.79 3.8 65.0 29
1000.0 ± 10 - 19 096 30 0.79 3.4 72.0 28
MS18130
LT4K
PHENOLIC CORE
0.15 ± 20 - 1 074 50 25.0 525.0 0.03 2450
0.22 ± 20 - 2 075 50 25.0 450.0 0.055 1810
0.33 ± 20 - 3 076 45 25.0 360.0 0.09 1400
0.47 ± 20 - 4 077 45 25.0 310.0 0.12 1225
0.56 ± 10 - 5 078 50 25.0 280.0 0.135 1150
0.68 ± 10 - 6 079 50 25.0 250.0 0.15 1100
0.82 ± 10 - 7 080 50 25.0 220.0 0.22 900
1.0 ± 10 - 8 081 50 25.0 200.0 0.29 785
1.2 ± 10 - 9 082 33 7.9 180.0 0.42 650
1.5 ± 10 - 10 083 33 7.9 160.0 0.50 600
1.8 ± 10 - 11 084 33 7.9 150.0 0.65 525
2.2 ± 10 - 12 085 33 7.9 135.0 0.95 435
2.7 ± 10 - 13 086 33 7.9 120.0 1.20 385
3.3 ± 10 - 14 087 33 7.9 110.0 2.0 300
3.9 ± 10 - 15 088 33 7.9 100.0 2.30 280
4.7 ± 10 - 16 089 33 7.9 90.0 2.60 260
— VISHA¥ V 33.0 : 10 710 137 65 2.5 19.0 3 00 165 240 0 : 5 ,21 021 65 0 79 5.9 7 30 101 27.0 : 10 42 180 65 2.5 22.0 2 75 205 magnetlcs@vlshay om
Document Number: 34189 For technical questions, contact: magnetics@vishay.com www.vishay.com
Revision: 15-Jul-09 3
MS7508x, MS18130, MS14046, MS90538, MS75101
Inductors, Military, MIL-PRF-15305 Qualified, Type LT, Molded,
Axial Leaded Vishay Dale
Notes
(1) Measured with full length lead
(2) Rated DC Current based on the maximum temperature rise as shown in table
MS14046
LT10K
IRON CORE
5.6 ± 10 -1 128 45 7.9 60.0 0.32 495
6.8 ± 10 -2 129 50 7.9 55.0 0.50 395
8.2 ± 10 -3 130 50 7.9 50.0 0.60 360
10.0 ± 10 -4 131 55 7.9 45.0 0.90 290
12.0 ± 10 -5 132 65 2.5 42.0 1.10 265
15.0 ± 10 -6 133 65 2.5 40.0 1.40 240
18.0 ± 10 -7 134 75 2.5 34.0 2.25 185
22.0 ± 10 -8 135 75 2.5 30.0 2.50 175
27.0 ± 10 -9 136 60 2.5 25.0 2.60 170
33.0 ± 10 -10 137 65 2.5 19.0 3.00 165
MS90538
LT10K
IRON CORE
36.0 ± 5 -1 001 60 2.5 15.5 2.50 180
39.0 ± 5 -2 002 60 2.5 14.5 2.60 176
43.0 ± 5 -3 003 60 2.5 13.7 2.70 172
47.0 ± 5 -4 004 55 2.5 13.0 2.75 170
51.0 ± 5 -5 005 55 2.5 12.7 2.85 167
56.0 ± 5 -6 006 55 2.5 12.0 3.00 164
62.0 ± 5 -7 007 55 2.5 11.5 3.15 160
68.0 ± 5 -8 008 55 2.5 11.0 3.30 156
75.0 ± 5 -9 009 55 2.5 10.5 3.70 147
82.0 ± 5 -10 010 50 2.5 10.3 3.90 143
91.0 ± 5 -11 011 50 2.5 10.0 4.30 136
100.0 ± 5 -12 012 50 2.5 9.5 4.50 133
110.0 ± 5 -13 013 60 0.79 8.9 4.90 128
120.0 ± 5 -14 014 65 0.79 8.7 5.20 124
130.0 ± 5 -15 015 65 0.79 8.5 5.45 121
150.0 ± 5 -16 016 65 0.79 8.0 6.05 114
160.0 ± 5 -17 017 65 0.79 7.5 6.40 111
180.0 ± 5 -18 018 65 0.79 7.0 6.75 108
200.0 ± 5 -19 019 65 0.79 6.5 7.10 106
220.0 ± 5 -20 020 65 0.79 6.2 7.45 103
240.0 ± 5 -21 021 65 0.79 5.9 7.80 101
MS75101
LT10K LT10K
IRON CORE
3.3 ± 10 -01 169 30 7.9 70.0 0.140 990
3.9 ± 10 -02 170 30 7.9 65.0 0.155 870
4.7 ± 10 -03 171 30 7.9 60.0 0.210 745
5.6 ± 10 -04 172 30 7.9 50.0 0.280 645
6.8 ± 10 -05 173 30 7.9 50.0 0.375 560
8.2 ± 10 -06 174 30 7.9 48.0 0.440 540
10.0 ± 10 -07 175 30 7.9 42.0 0.605 440
12.0 ± 10 -08 176 50 2.5 36.0 1.05 370
15.0 ± 10 -09 177 55 2.5 30.0 1.20 310
18.0 ± 10 -10 178 60 2.5 30.0 1.95 255
22.0 ± 10 -11 179 60 2.5 24.0 2.20 240
27.0 ± 10 -12 180 65 2.5 22.0 2.75 205
STANDARD ELECTRICAL SPECIFICATIONS
MODEL
IND.
(μH)
TOL.
(%)
MILITARY
STANDARD
MILITARY
TYPE
Q
MIN.
TEST FREQ.
L AND Q
(MHz)
SRF MIN.
(MHz) (1)
DCR MAX.
(Ω)
RATED DC
CURRENT
(mA) (2)
MAXIMUM TEMPERATURE RISE
OPERATING
TEMPERATURE RANGE
MS75083 0.10 μH to 1.0 μH = 35 °C at + 90 °C ambient - 55 °C to + 125 °C
MS75084 1.2 μH to 27 μH = 15 °C at + 90 °C ambient - 55 °C to + 105 °C
MS75085 33 μH to 1000 μH = 15 °C at + 90 °C ambient - 55 °C to + 105 °C
MS18130 0.15 μH to 4.7 μH = 35 °C at + 90 °C ambient - 55 °C to + 125 °C
MS14046 5.6 μH to 33 μH = 15 °C at + 90 °C ambient - 55 °C to + 105 °C
MS90538 36 μH to 240 μH = 15 °C at + 90 °C ambient - 55 °C to + 105 °C
MS75101 3.3 μH to 27 μH = 15 °C at + 90 °C ambient - 55 °C to + 105 °C
VISHAYm DDDDDDD EDD DD
www.vishay.com For technical questions, contact: magnetics@vishay.com Document Number: 34189
4Revision: 15-Jul-09
MS7508x, MS18130, MS14046, MS90538, MS75101
Vishay Dale Inductors, Military, MIL-PRF-15305 Qualified, Type LT, Molded,
Axial Leaded
DESCRIPTION - MILITARY PART NUMBER
MS75084 -12 LT 10 K 072
MILITARY
STANDARD
INDUCTANCE
VALUE
OR TYPE GRADE AND CLASS FAMILY ID NUMBER
GLOBAL PART NUMBER
MS75048 -12 RU
PRODUCT FAMILY INDUCTANCE
VALUE PACKAGE
CODE
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 02-Oct-12 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer’s responsibility to validate that a particular
product with the properties described in the product specification is suitable for use in a particular application. Parameters
provided in datasheets and/or specifications may vary in different applications and performance may vary over time. All
operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
Material Category Policy
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as RoHS-Compliant fulfill the
definitions and restrictions defined under Directive 2011/65/EU of The European Parliament and of the Council
of June 8, 2011 on the restriction of the use of certain hazardous substances in electrical and electronic equipment
(EEE) - recast, unless otherwise specified as non-compliant.
Please note that some Vishay documentation may still make reference to RoHS Directive 2002/95/EC. We confirm that
all the products identified as being compliant to Directive 2002/95/EC conform to Directive 2011/65/EU.
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as Halogen-Free follow Halogen-Free
requirements as per JEDEC JS709A standards. Please note that some Vishay documentation may still make reference
to the IEC 61249-2-21 definition. We confirm that all the products identified as being compliant to IEC 61249-2-21
conform to JEDEC JS709A standards.

Products related to this Datasheet

FIXED IND 33UH 165MA 3 OHM TH
FIXED IND 33UH 165MA 3 OHM TH
FIXED IND 33UH 165MA 3 OHM TH
FIXED IND 33UH 165MA 3 OHM TH
FIXED IND 5.6UH 495MA 320 MOHM
FIXED IND 5.6UH 495MA 320 MOHM
FIXED IND 5.6UH 495MA 320 MOHM
FIXED IND 5.6UH 495MA 320 MOHM
FIXED IND 6.8UH 395MA 500 MOHM
FIXED IND 6.8UH 395MA 500 MOHM
FIXED IND 6.8UH 395MA 500 MOHM
FIXED IND 6.8UH 395MA 500 MOHM
FIXED IND 8.2UH 360MA 600 MOHM
FIXED IND 8.2UH 360MA 600 MOHM
FIXED IND 8.2UH 360MA 600 MOHM
FIXED IND 8.2UH 360MA 600 MOHM
FIXED IND 10UH 290MA 900 MOHM TH
FIXED IND 10UH 290MA 900 MOHM TH
FIXED IND 10UH 290MA 900 MOHM TH
FIXED IND 10UH 290MA 900 MOHM TH
FIXED IND 12UH 265MA 1.1 OHM TH
FIXED IND 15UH 240MA 1.4 OHM TH
FIXED IND 15UH 240MA 1.4 OHM TH
FIXED IND 15UH 240MA 1.4 OHM TH
FIXED IND 15UH 240MA 1.4 OHM TH
FIXED IND 18UH 185MA 2.25 OHM TH
FIXED IND 18UH 185MA 2.25 OHM TH
FIXED IND 18UH 185MA 2.25 OHM TH
FIXED IND 18UH 185MA 2.25 OHM TH
FIXED IND 22UH 175MA 2.5 OHM TH