VectorPak Chassis/System Enclosures Datasheet by Vector Electronics
View All Related Products | Download PDF Datasheet10 www.vectorelect.com 800-423-5659
Specification subject to change without notice
ELECTRONICS & TECHNOLOGY, INC.
Chassis
Series 710 / 720
6U Horizontal Cards
Air Flow
Model 710: Subrack removes
completely from enclosure
SE 1322 3U x 21.80”D for 19”W Subrack
SE 1588
4U for 8.4”W Subrack
Model 710 Two Piece (Subrack, Enclosure) shown
with 5 Slot backplane and lighted System Reset
SE132216
SE1322
SE1422
SE1522
SE162216
SE1722
6.410”
6.410”
6.410”
8.160”
11.660”
13.410”
17.790”
17.790”
17.790”
17.790”
17.790”
17.790”
3U X 19” W X 14.4”D
3U X 19” W X 17.4”D
3U X 19” W X 12.4”D
4U X 19” W X 21.9”D
6U X 19” W X 14.4”D
7U X 19” W X 21.9”D
Part Number
Depth
20.220”
20.220”
20.220”
20.220”
20.220”
20.220”
Width Internal
5.280”
5.280”
5.280”
7.030”
10.530
12.280”
Rack Unit
Inside Dim. Outside Dim. Inside Dim. Outside Dim.
14.400”
17.400”
12.400”
21.890”
14.400”
21.940”
16.060”
19.060”
14.060”
23.550”
16.060”
23.600”
Size
19.0” internal subrack slides in/out on metal tracks for
maximum accessibility. Subrack assembly includes
backplane, power supply and fans; it may be rack
mounted separately (Model 720). Horizontal cards
and space for up to three 3.5” drive bays. Two rear
I/O ports, many power options (Page 9)
Rear View showing 2 slot rear I/O
VectorPaktm Chassis / System Enclosures
VME / cPCI
Model 720 Removable Internal Subrack
Attractive & Extremely Rugged Benchtop/Desktop Outer Enclosures
VectorPaktm outer enclosures are available in many standard sizes and colors. They are designed to house stan-
dard 19”W or similar rack devices including VectorPaktm subracks and fan trays. They were developed for rugged
military applications and are constructed of formed sheet and extruded aluminum. Protective rubber feet and rack
mount hardware included. Recessed pocket or strap handles.
SE 1322D-01
Height
Inside Dim. Outside Dim.
CATALOG 126 backup:CATALOG 126.qxd 3/28/2011 11:26 AM Page 10