VISHAY.
www.vishay.com/doc?99912
®
RoHS
Cowmm
mom
ms:
magnetms®wshay com
www.v\shay.com/doc?91000
IHB
www.vishay.com Vishay Dale
Revision: 26-Mar-14 1Document Number: 34015
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Filter Inductors, High Current, Radial Leaded
ELECTRICAL SPECIFICATIONS
Inductance: Measured at 1.0 V with zero DC current
Dielectric: 2500 VRMS between winding and 0.250"
[6.35 mm] of insulating covering edge (with optional
insulating covering)
Current Rating: Maximum continuous operating current
based on a + 50 °C temperature rise
Operating Temperature: - 55 °C to + 130 °C (no load),
- 55 °C to + 80 °C (at full rated current)
FEATURES
• Printed circuit mounting
• Wide range of inductance and current ratings
• Pre-tinned leads
• Optional polyolefin tubing and printing available
at additional cost
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
MECHANICAL SPECIFICATIONS
Terminals: Extensions of the winding wire, solder coated to
within 0.063" [1.60 mm] of body
Mounting: Center hole for mechanical mounting, insulated
bushings recommended for center hole mounting
Notes
(1) E varies between components, see individual model specifications for details, tolerance of ± 0.035
(2) F varies between components, see individual model specifications for details
DIMENSIONS in inches [millimeters]
MODEL A (MAX.) B (MAX.) D (MIN.)
IHB-1 0.660 [16.76] 0.840 [21.34] 0.115 [2.92]
IHB-2 0.825 [20.96] 0.840 [21.34] 0.115 [2.92]
IHB-3 1.100 [27.94] 0.840 [21.34] 0.115 [2.92]
IHB-4 1.600 [40.64] 1.030 [26.16] 0.175 [4.45]
IHB-5 1.600 [40.64] 1.450 [36.83] 0.175 [4.45]
IHB-6 2.000 [50.80] 1.500 [38.10] 0.240 [6.10]
STANDARD ELECTRICAL SPECIFICATIONS
MODEL IND. AT 1 kHz
(μH)
TOL.
(%)
DCR MAX.
()
RATED DC CURRENT
(A) LEAD “E” SPACING MAXIMUM LEAD “F”
DIAMETER
IHB-1 1.0 ± 20 0.003 14.9 0.450 [11.43] 0.045 [1.15]
IHB-1 1.2 ± 20 0.003 14.9 0.450 [11.43] 0.045 [1.15]
IHB-1 1.5 ± 20 0.004 12.9 0.450 [11.43] 0.045 [1.15]
IHB-1 1.8 ± 20 0.004 12.9 0.450 [11.43] 0.045 [1.15]
IHB-1 2.2 ± 20 0.005 11.6 0.450 [11.43] 0.045 [1.15]
IHB-1 2.7 ± 20 0.005 11.6 0.450 [11.43] 0.045 [1.15]
IHB-1 3.3 ± 20 0.005 11.6 0.450 [11.43] 0.045 [1.15]
IHB-1 3.9 ± 20 0.006 10.6 0.450 [11.43] 0.045 [1.15]
IHB-1 4.7 ± 20 0.007 9.8 0.450 [11.43] 0.045 [1.15]
IHB-1 5.6 ± 20 0.007 9.8 0.450 [11.43] 0.045 [1.15]
IHB-1 6.8 ± 20 0.008 9.2 0.450 [11.43] 0.045 [1.15]
IHB-1 8.2 ± 20 0.009 8.6 0.450 [11.43] 0.045 [1.15]
IHB-1 10 ± 10 0.010 8.2 0.450 [11.43] 0.045 [1.15]
IHB-1 12 ± 10 0.011 7.8 0.450 [11.43] 0.045 [1.15]
IHB-1 15 ± 10 0.015 6.7 0.450 [11.43] 0.040 [1.02]
IHB-1 18 ± 10 0.016 6.5 0.450 [11.43] 0.040 [1.02]
IHB-1 22 ± 10 0.020 5.8 0.450 [11.43] 0.040 [1.02]
IHB-1 27 ± 10 0.030 4.7 0.450 [11.43] 0.032 [0.812]
IHB-1 33 ± 10 0.040 4.1 0.475 [12.07] 0.028 [0.723]
IHB-1 39 ± 10 0.046 3.8 0.475 [12.07] 0.028 [0.723]
F (2)
D Dia.
A Dia.
E (1)
B
0.500 ± 0.062
[12.70 ± 1.57]
VISHAY.
[H571 500 4 10 0.696 1 0 0.475 [12.07] 0.014 [0.361]
[H52 2200 4 10 1.540 0 a 0.590 [14.99] 0.014 [0.361]
[H573 15 4 10 0.009 11.7 0.750 [19.05] 0.057 [1.45]
magnet1cs®v1shay com
www [shay com/do 91000
IHB
www.vishay.com Vishay Dale
Revision: 26-Mar-14 2Document Number: 34015
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IHB-1 47 ± 10 0.062 3.3 0.470 [11.94] 0.025 [0.644]
IHB-1 56 ± 10 0.069 3.1 0.470 [11.94] 0.025 [0.644]
IHB-1 68 ± 10 0.077 2.9 0.500 [12.70] 0.025 [0.644]
IHB-1 82 ± 10 0.083 2.8 0.500 [12.70] 0.025 [0.644]
IHB-1 100 ± 10 0.095 2.7 0.500 [12.70] 0.025 [0.644]
IHB-1 120 ± 10 0.127 2.3 0.500 [12.70] 0.023 [0.573]
IHB-1 150 ± 10 0.181 1.9 0.500 [12.70] 0.020 [0.510]
IHB-1 180 ± 10 0.217 1.8 0.500 [12.70] 0.020 [0.510]
IHB-1 220 ± 10 0.240 1.7 0.500 [12.70] 0.020 [0.510]
IHB-1 270 ± 10 0.300 1.5 0.480 [12.19] 0.018 [0.455]
IHB-1 330 ± 10 0.336 1.4 0.480 [12.19] 0.018 [0.455]
IHB-1 390 ± 10 0.460 1.2 0.480 [12.19] 0.016 [0.405]
IHB-1 470 ± 10 0.636 1.0 0.475 [12.07] 0.014 [0.361]
IHB-1 560 ± 10 0.696 1.0 0.475 [12.07] 0.014 [0.361]
IHB-2 1.0 ± 20 0.003 17.4 0.620 [15.75] 0.051 [1.29]
IHB-2 1.2 ± 20 0.003 17.4 0.620 [15.75] 0.051 [1.29]
IHB-2 1.5 ± 20 0.003 17.4 0.620 [15.75] 0.051 [1.29]
IHB-2 1.8 ± 20 0.003 17.4 0.620 [15.75] 0.051 [1.29]
IHB-2 2.2 ± 20 0.004 15.1 0.620 [15.75] 0.051 [1.29]
IHB-2 2.7 ± 20 0.005 13.5 0.620 [15.75] 0.051 [1.29]
IHB-2 3.3 ± 20 0.005 13.5 0.620 [15.75] 0.051 [1.29]
IHB-2 3.9 ± 20 0.005 13.5 0.620 [15.75] 0.051 [1.29]
IHB-2 4.7 ± 20 0.005 13.5 0.620 [15.75] 0.051[1.29]
IHB-2 5.6 ± 20 0.006 12.3 0.620 [15.75] 0.051 [1.29]
IHB-2 6.8 ± 20 0.007 11.4 0.620 [15.75] 0.051 [1.29]
IHB-2 8.2 ± 20 0.007 11.4 0.620 [15.75] 0.051 [1.29]
IHB-2 10 ± 10 0.009 10.0 0.620 [15.75] 0.051 [1.29]
IHB-2 12 ± 10 0.009 10.0 0.620 [15.75] 0.051 [1.29]
IHB-2 15 ± 10 0.013 8.4 0.620 [15.75] 0.045 [1.15]
IHB-2 18 ± 10 0.018 7.1 0.615 [15.62] 0.040 [1.02]
IHB-2 22 ± 10 0.019 6.9 0.615 [15.62] 0.040 [1.02]
IHB-2 27 ± 10 0.026 5.9 0.575 [14.61] 0.036 [0.912]
IHB-2 33 ± 10 0.029 5.6 0.575 [14.61] 0.036 [0.912]
IHB-2 39 ± 10 0.030 5.5 0.600 [15.24] 0.036 [0.912]
IHB-2 47 ± 10 0.035 5.1 0.600 [15.24] 0.036 [0.912]
IHB-2 56 ± 10 0.039 4.8 0.600 [15.24] 0.036 [0.912]
IHB-2 68 ± 10 0.053 4.1 0.600 [15.24] 0.032 [0.812]
IHB-2 82 ± 10 0.060 3.9 0.600 [15.24] 0.032 [0.812]
IHB-2 100 ± 10 0.080 3.4 0.600 [15.24] 0.028 [0.723]
IHB-2 120 ± 10 0.090 3.2 0.600 [15.24] 0.028 [0.723]
IHB-2 150 ± 10 0.098 3.0 0.600 [15.24] 0.028 [0.723]
IHB-2 180 ± 10 0.110 2.9 0.600 [15.24] 0.028 [0.723]
IHB-2 220 ± 10 0.150 2.5 0.600 [15.24] 0.025 [0.644]
IHB-2 270 ± 10 0.213 2.1 0.600 [15.24] 0.023 [0.573]
IHB-2 330 ± 10 0.305 1.7 0.600 [15.24] 0.020 [0.510]
IHB-2 390 ± 10 0.320 1.7 0.600 [15.24] 0.020 [0.510]
IHB-2 470 ± 10 0.355 1.6 0.590 [14.99] 0.020 [0.510]
IHB-2 560 ± 10 0.388 1.5 0.590 [14.99] 0.020 [0.510]
IHB-2 680 ± 10 0.430 1.5 0.590 [14.99] 0.020 [0.510]
IHB-2 820 ± 10 0.590 1.2 0.590 [14.99] 0.018 [0.455]
IHB-2 1000 ± 10 0.818 1.1 0.590 [14.99] 0.016 [0.405]
IHB-2 1200 ± 10 1.140 0.9 0.590 [14.99] 0.014 [0.361]
IHB-2 1500 ± 10 1.260 0.8 0.590 [14.99] 0.014 [0.361]
IHB-2 1800 ± 10 1.390 0.8 0.590 [14.99] 0.014 [0.361]
IHB-2 2200 ± 10 1.540 0.8 0.590 [14.99] 0.014 [0.361]
IHB-3 1.0 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 1.2 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 1.5 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 1.8 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 2.2 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 2.7 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 3.3 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 3.9 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 4.7 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 5.6 ± 20 0.003 20.3 0.790 [20.07] 0.072 [1.83]
IHB-3 6.8 ± 20 0.004 17.6 0.790 [20.07] 0.072 [1.83]
IHB-3 8.2 ± 20 0.004 17.6 0.790 [20.07] 0.072 [1.83]
IHB-3 10 ± 10 0.006 14.4 0.770 [19.56] 0.064 [1.63]
IHB-3 12 ± 10 0.008 12.4 0.750 [19.05] 0.057 [1.45]
IHB-3 15 ± 10 0.009 11.7 0.750 [19.05] 0.057 [1.45]
STANDARD ELECTRICAL SPECIFICATIONS
MODEL IND. AT 1 kHz
(μH)
TOL.
(%)
DCR MAX.
()
RATED DC CURRENT
(A) LEAD “E” SPACING MAXIMUM LEAD “F”
DIAMETER
VISHAY.
\HBra
4700
1 .660
US
0.730 [15.54]
0.016 [0.405]
MBA
3300
0.773
17
1.09 [27.50]
0.025 [0.644]
magnehcs@wshay com
www \shay com/do 91000
IHB
www.vishay.com Vishay Dale
Revision: 26-Mar-14 3Document Number: 34015
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IHB-3 18 ± 10 0.010 11.1 0.750 [19.05] 0.057 [1.45]
IHB-3 22 ± 10 0.011 10.6 0.750 [19.05] 0.057 [1.45]
IHB-3 27 ± 10 0.012 10.2 0.800 [20.32] 0.057 [1.45]
IHB-3 33 ± 10 0.017 8.5 0.780 [19.81] 0.051 [1.29]
IHB-3 39 ± 10 0.022 7.5 0.780 [19.81] 0.051 [1.29]
IHB-3 47 ± 10 0.024 7.2 0.760 [19.30] 0.045 [1.15]
IHB-3 56 ± 10 0.026 6.9 0.760 [19.30] 0.045 [1.15]
IHB-3 68 ± 10 0.029 6.5 0.760 [19.30] 0.045 [1.15]
IHB-3 82 ± 10 0.032 6.2 0.760 [19.30] 0.045 [1.150]
IHB-3 100 ± 10 0.034 6.0 0.760 [19.30] 0.045 [1.150]
IHB-3 120 ± 10 0.046 5.2 0.740 [18.80] 0.040 [1.020]
IHB-3 150 ± 10 0.064 4.4 0.720 [18.29] 0.036 [0.912]
IHB-3 180 ± 10 0.072 4.1 0.720 [18.29] 0.036 [0.912]
IHB-3 220 ± 10 0.080 3.9 0.790 [20.07] 0.036 [0.912]
IHB-3 270 ± 10 0.110 3.4 0.770 [19.56] 0.032 [0.812]
IHB-3 330 ± 10 0.122 3.2 0.770 [19.56] 0.032 [0.812]
IHB-3 390 ± 10 0.169 2.7 0.740 [18.80] 0.028 [0.723]
IHB-3 470 ± 10 0.187 2.6 0.740 [18.80] 0.028 [0.723]
IHB-3 560 ± 10 0.205 2.5 0.740 [18.80] 0.028 [0.723]
IHB-3 680 ± 10 0.256 2.2 0.725 [18.42] 0.025 [0.644]
IHB-3 820 ± 10 0.288 2.1 0.725 [18.42] 0.025 [0.644]
IHB-3 1000 ± 10 0.426 1.7 0.715 [18.16] 0.023 [0.573]
IHB-3 1200 ± 10 0.462 1.6 0.760 [19.30] 0.023 [0.573]
IHB-3 1500 ± 10 0.518 1.5 0.760 [19.30] 0.023 [0.573]
IHB-3 1800 ± 10 0.705 1.3 0.740 [18.80] 0.020 [0.510]
IHB-3 2200 ± 10 1.020 1.1 0.720 [18.29] 0.018 [0.455]
IHB-3 2700 ± 10 1.140 1.0 0.720 [18.29] 0.018 [0.455]
IHB-3 3300 ± 10 1.270 1.0 0.720 [18.29] 0.018 [0.455]
IHB-3 3900 ± 10 1.670 0.9 0.700 [17.78] 0.016 [0.405]
IHB-3 4700 ± 10 1.860 0.8 0.730 [18.54] 0.016 [0.405]
IHB-4 1.8 ± 20 0.002 33.8 1.10 [27.94] 0.072 [1.83]
IHB-4 2.2 ± 20 0.002 33.8 1.10 [27.94] 0.072 [1.83]
IHB-4 2.7 ± 20 0.003 27.6 1.10 [27.94] 0.072 [1.83]
IHB-4 3.3 ± 20 0.003 27.6 1.10 [27.94] 0.072 [1.83]
IHB-4 3.9 ± 20 0.003 27.6 1.10 [27.94] 0.072 [1.83]
IHB-4 4.7 ± 20 0.003 27.6 1.10 [27.94] 0.072 [1.83]
IHB-4 5.6 ± 20 0.004 23.9 1.10 [27.94] 0.072 [1.83]
IHB-4 6.8 ± 20 0.004 23.9 1.10 [27.94] 0.072 [1.83]
IHB-4 8.2 ± 20 0.004 23.9 1.10 [27.94] 0.072 [1.83]
IHB-4 10 ± 10 0.005 21.4 1.10 [27.94] 0.072 [1.83]
IHB-4 12 ± 10 0.005 21.4 1.10 [27.94] 0.072 [1.83]
IHB-4 15 ± 10 0.006 19.5 1.10 [27.94] 0.072 [1.83]
IHB-4 18 ± 10 0.008 16.9 1.10 [27.94] 0.064 [1.63]
IHB-4 22 ± 10 0.009 15.9 1.10 [27.94] 0.064 [1.63]
IHB-4 27 ± 10 0.010 15.1 1.10 [27.94] 0.064 [1.63]
IHB-4 33 ± 10 0.011 14.4 1.10 [27.94] 0.064 [1.63]
IHB-4 39 ± 10 0.012 13.8 1.10 [27.94] 0.064 [1.63]
IHB-4 47 ± 10 0.018 11.3 1.10 [27.94] 0.057 [1.45]
IHB-4 56 ± 10 0.019 11.0 1.11 [28.19] 0.057 [1.45]
IHB-4 68 ± 10 0.021 10.4 1.11 [28.19] 0.057 [1.45]
IHB-4 82 ± 10 0.023 10.0 1.11 [28.19] 0.057 [1.45]
IHB-4 100 ± 10 0.025 9.6 1.11 [28.19] 0.057 [1.45]
IHB-4 120 ± 10 0.028 9.0 1.11 [28.19] 0.057 [1.45]
IHB-4 150 ± 10 0.040 7.6 1.10 [27.94] 0.051 [1.29]
IHB-4 180 ± 10 0.045 7.1 1.10 [27.94] 0.051 [1.29]
IHB-4 220 ± 10 0.050 6.8 1.10 [27.94] 0.051 [1.29]
IHB-4 270 ± 10 0.056 6.4 1.10 [27.94] 0.051 [1.29]
IHB-4 330 ± 10 0.074 5.6 1.16 [29.46] 0.045 [1.15]
IHB-4 390 ± 10 0.082 5.3 1.13 [28.70] 0.045 [1.15]
IHB-4 470 ± 10 0.114 4.5 1.13 [28.70] 0.040 [1.02]
IHB-4 560 ± 10 0.125 4.3 1.13 [28.70] 0.040 [1.02]
IHB-4 680 ± 10 0.139 4.1 1.13 [28.70] 0.040 [1.02]
IHB-4 820 ± 10 0.154 3.9 1.13 [28.70] 0.040 [1.02]
IHB-4 1000 ± 10 0.216 3.3 1.10 [27.94] 0.036 [0.912]
IHB-4 1200 ± 10 0.232 3.1 1.10 [27.94] 0.036 [0.912]
IHB-4 1500 ± 10 0.324 2.7 1.14 [28.96] 0.032 [0.812]
IHB-4 1800 ± 10 0.360 2.5 1.14 [28.96] 0.032 [0.812]
IHB-4 2200 ± 10 0.494 2.2 1.11 [28.19] 0.028 [0.723]
IHB-4 2700 ± 10 0.555 2.0 1.11 [28.19] 0.028 [0.723]
IHB-4 3300 ± 10 0.773 1.7 1.09 [27.69] 0.025 [0.644]
STANDARD ELECTRICAL SPECIFICATIONS
MODEL IND. AT 1 kHz
(μH)
TOL.
(%)
DCR MAX.
()
RATED DC CURRENT
(A) LEAD “E” SPACING MAXIMUM LEAD “F”
DIAMETER
VISHAY.
[H54 15 000 9 10 3.390 0 a 1.07 [27.18] 0.016 [0.455]
[H575 15 000 9 10 2.170 1 1 1.07 [27.18] 0.023 [0.573]
[H576 56 9 10 0.009 20.5 1.53 [38.85] 0.102 [2.59]
magnemcs®v1shay com
www [shay com/do 91000
IHB
www.vishay.com Vishay Dale
Revision: 26-Mar-14 4Document Number: 34015
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IHB-4 3900 ± 10 0.845 1.6 1.09 [27.69] 0.025 [0.644]
IHB-4 4700 ± 10 1.140 1.4 1.07 [27.18] 0.023 [0.573]
IHB-4 5600 ± 10 1.600 1.2 1.05 [26.67] 0.020 [0.510]
IHB-4 6800 ± 10 1.760 1.1 1.05 [26.67] 0.020 [0.510]
IHB-4 8200 ± 10 1.950 1.1 1.09 [27.69] 0.020 [0.510]
IHB-4 10 000 ± 10 2.760 0.9 1.07 [27.18] 0.018 [0.455]
IHB-4 12 000 ± 10 3.040 0.9 1.07 [27.18] 0.018 [0.455]
IHB-4 15 000 ± 10 3.390 0.8 1.07 [27.18] 0.018 [0.455]
IHB-5 1.8 ± 20 0.002 36.2 1.13 [28.70] 0.081 [2.05]
IHB-5 2.2 ± 20 0.002 36.2 1.13 [28.70] 0.081 [2.05]
IHB-5 2.7 ± 20 0.002 36.2 1.13 [28.70] 0.081 [2.05]
IHB-5 3.3 ± 20 0.002 36.2 1.13 [28.70] 0.081 [2.05]
IHB-5 3.9 ± 20 0.003 29.5 1.13 [28.70] 0.081 [2.05]
IHB-5 4.7 ± 20 0.003 29.5 1.13 [28.70] 0.081 [2.05]
IHB-5 5.6 ± 20 0.003 29.5 1.13 [28.70] 0.081 [2.05]
IHB-5 6.8 ± 20 0.003 29.5 1.13 [28.70] 0.081 [2.05]
IHB-5 8.2 ± 20 0.003 29.5 1.13 [28.70] 0.081 [2.05]
IHB-5 10 ± 10 0.004 25.6 1.13 [28.70] 0.081 [2.05]
IHB-5 12 ± 10 0.004 25.6 1.13 [28.70] 0.081 [2.05]
IHB-5 15 ± 10 0.005 22.9 1.13 [28.70] 0.081 [2.05]
IHB-5 18 ± 10 0.007 19.3 1.10 [27.94] 0.072 [1.83]
IHB-5 22 ± 10 0.007 19.3 1.10 [27.94] 0.072 [1.83]
IHB-5 27 ± 10 0.008 18.1 1.10 [27.94] 0.072 [1.83]
IHB-5 33 ± 10 0.009 17.0 1.10 [27.94] 0.072 [1.83]
IHB-5 39 ± 10 0.010 16.2 1.10 [27.94] 0.072 [1.83]
IHB-5 47 ± 10 0.011 15.4 1.10 [27.94] 0.072 [1.83]
IHB-5 56 ± 10 0.013 14.2 1.10 [27.94] 0.072 [1.83]
IHB-5 68 ± 10 0.015 13.2 1.10 [27.94] 0.072 [1.83]
IHB-5 82 ± 10 0.017 12.4 1.10 [27.94] 0.072 [1.83]
IHB-5 100 ± 10 0.018 12.1 1.10 [27.94] 0.072 [1.83]
IHB-5 120 ± 10 0.022 10.9 1.08 [27.43] 0.064 [1.63]
IHB-5 150 ± 10 0.025 10.2 1.08 [27.43] 0.064 [1.63]
IHB-5 180 ± 10 0.035 8.6 1.12 [28.45] 0.057 [1.45]
IHB-5 220 ± 10 0.040 8.1 1.12 [28.45] 0.057 [1.45]
IHB-5 270 ± 10 0.044 7.7 1.12 [28.45] 0.057 [1.45]
IHB-5 330 ± 10 0.049 7.3 1.12 [28.45] 0.057 [1.45]
IHB-5 390 ± 10 0.070 6.1 1.09 [27.69] 0.051 [1.29]
IHB-5 470 ± 10 0.078 5.8 1.09 [27.69] 0.051 [1.29]
IHB-5 560 ± 10 0.105 5.0 1.07 [27.18] 0.045 [1.15]
IHB-5 680 ± 10 0.115 4.8 1.07 [27.18] 0.045 [1.15]
IHB-5 820 ± 10 0.127 4.5 1.07 [27.18] 0.045 [1.15]
IHB-5 1000 ± 10 0.176 3.9 1.05 [26.67] 0.040 [1.02]
IHB-5 1200 ± 10 0.195 3.7 1.05 [26.67] 0.040 [1.02]
IHB-5 1500 ± 10 0.274 3.1 1.03 [26.16] 0.036 [0.912]
IHB-5 1800 ± 10 0.302 2.9 1.10 [27.94] 0.036 [0.912]
IHB-5 2200 ± 10 0.338 2.8 1.10 [27.94] 0.036 [0.912]
IHB-5 2700 ± 10 0.459 2.4 1.08 [27.43] 0.032 [0.812]
IHB-5 3300 ± 10 0.642 2.0 1.06 [26.92] 0.028 [0.723]
IHB-5 3900 ± 10 0.699 1.9 1.06 [26.92] 0.028 [0.723]
IHB-5 4700 ± 10 0.775 1.8 1.06 [26.92] 0.028 [0.723]
IHB-5 5600 ± 10 0.843 1.8 1.06 [26.92] 0.028 [0.723]
IHB-5 6800 ± 10 1.150 1.5 1.04 [26.42] 0.025 [0.644]
IHB-5 8200 ± 10 1.260 1.4 1.09 [27.69] 0.025 [0.644]
IHB-5 10 000 ± 10 1.740 1.2 1.07 [27.18] 0.023 [0.573]
IHB-5 12 000 ± 10 1.920 1.2 1.07 [27.18] 0.023 [0.573]
IHB-5 15 000 ± 10 2.170 1.1 1.07 [27.18] 0.023 [0.573]
IHB-6 4.7 ± 20 0.002 43.5 1.43 [36.32] 0.102 [2.59]
IHB-6 5.6 ± 20 0.002 43.5 1.43 [36.32] 0.102 [2.59]
IHB-6 6.8 ± 20 0.003 35.5 1.43 [36.32] 0.102 [2.59]
IHB-6 8.2 ± 20 0.003 35.5 1.43 [36.32] 0.102 [2.59]
IHB-6 10 ± 10 0.003 35.5 1.43 [36.32] 0.102 [2.59]
IHB-6 12 ± 10 0.004 30.7 1.43 [36.32] 0.102 [2.59]
IHB-6 15 ± 10 0.004 30.7 1.43 [36.32] 0.102 [2.59]
IHB-6 18 ± 10 0.005 27.5 1.43 [36.32] 0.102 [2.59]
IHB-6 22 ± 10 0.005 27.5 1.43 [36.32] 0.102 [2.59]
IHB-6 27 ± 10 0.006 25.1 1.43 [36.32] 0.102 [2.59]
IHB-6 33 ± 10 0.006 25.1 1.43 [36.32] 0.102 [2.59]
IHB-6 39 ± 10 0.006 25.1 1.43 [36.32] 0.102 [2.59]
IHB-6 47 ± 10 0.008 21.7 1.53 [38.86] 0.102 [2.59]
IHB-6 56 ± 10 0.009 20.5 1.53 [38.86] 0.102 [2.59]
STANDARD ELECTRICAL SPECIFICATIONS
MODEL IND. AT 1 kHz
(μH)
TOL.
(%)
DCR MAX.
()
RATED DC CURRENT
(A) LEAD “E” SPACING MAXIMUM LEAD “F”
DIAMETER
VISHAY.
magnehcséiwshay com
www.v\shay,com/doc?91000
IHB
www.vishay.com Vishay Dale
Revision: 26-Mar-14 5Document Number: 34015
For technical questions, contact: magnetics@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IHB-6 68 ± 10 0.009 20.5 1.53 [38.86] 0.102 [2.59]
IHB-6 82 ± 10 0.010 19.4 1.53 [38.86] 0.102 [2.59]
IHB-6 100 ± 10 0.014 16.4 1.45 [36.83] 0.081 [2.05]
IHB-6 120 ± 10 0.015 15.9 1.45 [36.83] 0.081 [2.05]
IHB-6 150 ± 10 0.023 12.8 1.41 [35.81] 0.072 [1.83]
IHB-6 180 ± 10 0.025 12.3 1.41 [35.81] 0.072 [1.83]
IHB-6 220 ± 10 0.028 11.6 1.41 [35.81] 0.072 [1.83]
IHB-6 270 ± 10 0.030 11.2 1.41 [35.81] 0.072 [1.83]
IHB-6 330 ± 10 0.040 9.7 1.38 [35.05] 0.064 [1.63]
IHB-6 390 ± 10 0.055 8.3 1.35 [34.29] 0.057 [1.45]
IHB-6 470 ± 10 0.061 7.9 1.35 [34.29] 0.057 [1.45]
IHB-6 560 ± 10 0.068 7.5 1.35 [34.29] 0.057 [1.45]
IHB-6 680 ± 10 0.094 6.3 1.33 [33.78] 0.051 [1.29]
IHB-6 820 ± 10 0.104 6.0 1.33 [33.78] 0.051 [1.29]
IHB-6 1000 ± 10 0.143 5.1 1.31 [33.27] 0.045 [1.15]
IHB-6 1200 ± 10 0.156 4.9 1.40 [35.56] 0.045 [1.15]
IHB-6 1500 ± 10 0.219 4.2 1.37 [34.80] 0.040 [1.02]
IHB-6 1800 ± 10 0.241 4.0 1.37 [34.80] 0.040 [1.02]
IHB-6 2200 ± 10 0.270 3.7 1.37 [34.80] 0.040 [1.02]
IHB-6 2700 ± 10 0.364 3.2 1.34 [34.04] 0.036 [0.912]
IHB-6 3300 ± 10 0.498 2.8 1.32 [33.53] 0.032 [0.812]
IHB-6 3900 ± 10 0.548 2.6 1.32 [33.53] 0.032 [0.812]
IHB-6 4700 ± 10 0.608 2.5 1.32 [33.53] 0.032 [0.812]
IHB-6 5600 ± 10 0.671 2.4 1.38 [35.05] 0.032 [0.812]
IHB-6 6800 ± 10 0.750 2.2 1.38 [35.05] 0.032 [0.812]
IHB-6 8200 ± 10 1.030 1.9 1.35 [34.29] 0.028 [0.723]
IHB-6 10 000 ± 10 1.160 1.8 1.35 [34.29] 0.028 [0.723]
IHB-6 12 000 ± 10 1.540 1.6 1.33 [33.78] 0.025 [0.644]
IHB-6 15 000 ± 10 1.750 1.5 1.33 [33.78] 0.025 [0.644]
IHB-6 18 000 ± 10 1.940 1.4 1.38 [35.05] 0.025 [0.644]
IHB-6 22 000 ± 10 2.740 1.2 1.36 [34.54] 0.023 [0.573]
IHB-6 27 000 ± 10 3.710 1.0 1.33 [33.78] 0.020 [0.510]
IHB-6 33 000 ± 10 4.160 1.0 1.33 [33.78] 0.020 [0.510]
IHB-6 39 000 ± 10 5.550 0.8 1.31 [33.27] 0.018 [0.455]
IHB-6 47 000 ± 10 6.190 0.8 1.34 [34.04] 0.018 [0.455]
MARKING
- Model
- Value
- Date code
ORDERING INFORMATION
IHB-1 10 μH ± 10 % EB e2
MODEL INDUCTANCE VALUE INDUCTANCE TOLERANCE PACKAGE CODE JEDEC® LEAD (Pb)-FREE STANDARD
GLOBAL PART NUMBER
IHB1 EB 100 K
MODEL PACKAGE
CODE
INDUCTANCE
VALUE
INDUCTANCE
TOLERANCE
STANDARD ELECTRICAL SPECIFICATIONS
MODEL IND. AT 1 kHz
(μH)
TOL.
(%)
DCR MAX.
()
RATED DC CURRENT
(A) LEAD “E” SPACING MAXIMUM LEAD “F”
DIAMETER
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
FIXED IND 10UH 8.2A 10 MOHM TH
FIXED IND 100UH 2.7A 95 MOHM TH
FIXED IND 12UH 7.8A 11 MOHM TH
FIXED IND 120UH 2.3A 127 MOHM TH
FIXED IND 15UH 6.7A 15 MOHM TH
FIXED IND 150UH 1.9A 181 MOHM TH
FIXED IND 18UH 6.5A 16 MOHM TH
FIXED IND 1UH 14.9A 3 MOHM TH
FIXED IND 22UH 5.8A 20 MOHM TH
FIXED IND 220UH 1.7A 240 MOHM TH
FIXED IND 27UH 4.7A 30 MOHM TH
FIXED IND 270UH 1.5A 300 MOHM TH
FIXED IND 2.2UH 11.6A 5 MOHM TH
FIXED IND 33UH 4.1A 40 MOHM TH
FIXED IND 330UH 1.4A 336 MOHM TH
FIXED IND 39UH 3.8A 46 MOHM TH
FIXED IND 3.3UH 11.6A 5 MOHM TH
FIXED IND 3.9UH 10.6A 6 MOHM TH
FIXED IND 47UH 3.3A 62 MOHM TH
FIXED IND 4.7UH 9.8A 7 MOHM TH
FIXED IND 56UH 3.1A 69 MOHM TH
FIXED IND 560UH 1A 696 MOHM TH
FIXED IND 6.8UH 9.2A 8 MOHM TH
FIXED IND 10UH 8.2A 10 MOHM TH
FIXED IND 100UH 2.7A 95 MOHM TH
FIXED IND 12UH 7.8A 11 MOHM TH
FIXED IND 15UH 6.7A 15 MOHM TH
FIXED IND 18UH 6.5A 16 MOHM TH
FIXED IND 22UH 5.8A 20 MOHM TH
FIXED IND 220UH 1.7A 240 MOHM TH