MAX3483,85-86,88,90-91E Datasheet by Maxim Integrated
View All Related Products | Download PDF DatasheetMAX3483EIMAX3485EI 3.3V—Powered, i15kV ESD-Protected,
General Description
Devices in the MAX3483E family (MAX3483E/MAX3485E/
MAX3486E/MAX3488E/MAX3490E/MAX3491E) are
±15kV ESD-protected, +3.3V, low-power transceivers for
RS-485 and RS-422 communications. Each device con-
tains one driver and one receiver. The MAX3483E and
MAX3488E feature slew-rate-limited drivers that minimize
EMI and reduce reflections caused by improperly termi-
nated cables, allowing error-free data transmission at
data rates up to 250kbps. The partially slew-rate-limited
MAX3486E transmits up to 2.5Mbps. The MAX3485E,
MAX3490E, and MAX3491E transmit at up to 12Mbps.
All devices feature enhanced electrostatic discharge
(ESD) protection. All transmitter outputs and receiver
inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap
Discharge, ±8kV using IEC 1000-4-2 Contact Discharge,
and ±15kV using the Human Body Model.
Drivers are short-circuit current limited and are protected
against excessive power dissipation by thermal shutdown
circuitry that places the driver outputs into a high-impedance
state. The receiver input has a fail-safe feature that guar-
antees a logic-high output if both inputs are open circuit.
The MAX3488E, MAX3490E, and MAX3491E feature full-
duplex communication, while the MAX3483E, MAX3485E,
and MAX3486E are designed for half-duplex communication.
Applications
●Telecommunications
●Industrial-Control Local Area Networks
●Transceivers for EMI-Sensitive Applications
●Integrated Services Digital Networks
●Packet Switching
Features
●ESD Protection for RS-485 I/O Pins
• ±15kV—Human Body Model
• ±8kV—IEC 1000-4-2, Contact Discharge
• ±15kV—IEC 1000-4-2, Air-Gap Discharge
●Operate from a Single +3.3V Supply—
No Charge Pump Required
●Interoperable with +5V Logic
●Guaranteed 12Mbps Data Rate
(MAX3485E/MAX3490E/MAX3491E)
●Slew-Rate Limited for Errorless Data Transmission
(MAX3483E/MAX3488E)
●2nA Low-Current Shutdown Mode
(MAX3483E/MAX3485E/MAX3486E/MAX3491E)
●-7V to +12V Common-Mode Input Voltage Range
●Full-Duplex and Half-Duplex Versions Available
●Industry-Standard 75176 Pinout
(MAX3483E/MAX3485E/MAX3486E)
●Current-Limiting and Thermal Shutdown for
Driver Overload Protection
19-1474; Rev 1; 5/19
Ordering Information continued at end of data sheet.
PART TEMP. RANGE PIN-PACKAGE
MAX3483ECSA 0°C to+70°C 8 SO
MAX3483ECPA 0°C to+70°C 8 Plastic DIP
MAX3483EESA -40°C to+85°C 8 SO
MAX3483EEPA -40°C to+85°C 8 Plastic DIP
PART
NUMBER
GUARANTEED
DATA RATE
(Mbps)
SUPPLY
VOLTAGE
(V)
HALF/FULL
DUPLEX
SLEW-RATE
LIMITED
DRIVER/
RECEIVER
ENABLE
SHUTDOWN
CURRENT
(nA)
±15kV
ESD
PROTECTION
PIN
COUNT
MAX3483E 0.25
3.0 to 3.6
Half Yes Yes 2Yes 8
MAX3485E 12 Half No Yes 2Yes 8
MAX3486E 2.5 Half Yes Yes 2Yes 8
MAX3488E 0.25 Full Yes No — Yes 8
MAX3490E 12 Full No No — Yes 8
MAX3491E 12 Full No Yes 2Yes 14
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Selector Guide
Ordering Information
Click here for production status of specific part numbers.
TDFN-14
Supply Voltage (VCC) ............................................................+7V
Control Input Voltage (RE, DE) ...............................-0.3V to +7V
Driver Input Voltage (DI) ..........................................-0.3V to +7V
Driver Output Voltage (A, B, Y, Z) ......................-7.5V to +12.5V
Receiver Input Voltage (A, B) ............................. -7.5V to +12.5V
Receiver Output Voltage (RO) ................. -0.3V to (VCC + 0.3V)
Continuous Power Dissipation (TA = +70°C)
8-Pin SO (derate 5.88mW/°C above +70°C) ............... 471mW
8-Pin Plastic DIP (derate 9.09mW/°C above +70°C) ..727mW
14-Pin SO (derate 8.33mW/°C above +70°C) ................667mW
14-Pin Plastic DIP (derate 10mW/°C above +70°C) .......800mW
Operating Temperature Ranges
MAX34_ _ EC_ _ ................................................ 0°C to +70°C
MAX34_ _ EE_ _ ............................................ -40°C to +85°C
Junction Temperature ...................................................... +150°C
Storage Temperature Range ............................ -65°C to +150°C
Lead Temperature (soldering, 10sec) .............................+300°C
TDFN-14
PACKAGE CODE S14+1
Outline Number 21-0041
Land Pattern Number 90-0112
Thermal Resistance, Single-Layer Board:
Junction to Ambient (θJA) 120°C/W
Junction to Case (θJC) 37°C/W
Thermal Resistance, Four-Layer Board:
Junction to Ambient (θJA) 84°C/W
Junction to Case (θJC) 34°C/W
Package thermal resistances were obtained using the method described in JEDEC specification JESD51-7, using a four-layer board.
For detailed information on package thermal considerations, refer to www.maximintegrated.com/thermal-tutorial.
For the latest package outline information and land patterns (footprints), go to www.maximintegrated.com/packages. Note that
a “+”, “#”, or “-” in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the
drawing pertains to the package regardless of RoHS status.
Package Information
www.maximintegrated.com Maxim Integrated
│
2
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
(VCC = +3.3V ±0.3V, TA = TMIN to TMAX, unless otherwise noted. Typical values are at TA = +25°C.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Differential Driver Output VOD
RL = 100Ω (RS-422), Figure 4 2.0
VRL = 54Ω (RS-485), Figure 4 1.5
RL = 60Ω (RS-485), VCC = 3.3V, Figure 5 1.5
Change in Magnitude of Driver
Differential Output Voltage for
Complementary Output States
(Note 1)
∆VOD RL = 54Ω or 100Ω, Figure 4 0.2 V
Driver Common-Mode Output
Voltage VOC RL = 54Ω or 100Ω, Figure 4 3 V
Change in Magnitude of
Common-Mode Output Voltage
(Note 1)
∆VOC RL = 54Ω or 100Ω, Figure 4 0.2 V
Input High Voltage VIH DE, DI, RE 2.0 V
Input Low Voltage VIL DE, DI, RE 0.8 V
Logic Input Current IIN1 DE, DI, RE ±2 μA
Input Current (A, B) IIN2
DE = 0V,
VCC = 0V or 3.6V
VIN = 12V 1.0 mA
VIN = -7V -0.8
Output Leakage (Y, Z) IO
DE = 0V, RE = 0V,
VCC = 0V or 3.6V, MAX3491E
VOUT = 12V 20 μA
VOUT = -7V -20
Output Leakage (Y, Z)
in Shutdown Mode IO
DE = 0V, RE = VCC,
VCC = 0V or 3.6V, MAX3491E
VOUT = 12V 1 μA
VOUT = -7V -1
Receiver Differential Threshold
Voltage VTH -7V ≤ VCM ≤ 12V -0.2 0.2 V
Receiver Input Hysteresis ∆VTH VCM = 0V 50 mV
Receiver Output High Voltage VOH IOUT = -1.5mA, VID = 200mV, Figure 6 VCC - 0.4 V
Receiver Output Low Voltage VOL IOUT = 2.5mA, VID = 200mV, Figure 6 0.4 V
Three-State (High Impedance)
Output Current at Receiver IOZR VCC = 3.6V, 0V ≤ VOUT ≤ VCC ±1 μA
Receiver Input Resistance RIN -7V ≤ VCM ≤ 12V 12 kΩ
Supply Voltage Range VCC 3.0 3.6 V
www.maximintegrated.com Maxim Integrated
│
3
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
DC Electrical Characteristics
(VCC = +3.3V, TA = +25°C.)
(VCC = +3.3V ±0.3V, TA = TMIN to TMAX, unless otherwise noted. Typical values are at TA = +25°C)
*MAX3488E and MAX3491E will be compliant to ±8kV per IEC 1000-4-2 Contact Discharge by September 1999.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Current ICC
No load,
DI = 0 or VCC
DE = VCC, RE = 0 or VCC 1.1 2.2 mA
DE = 0V, RE = 0 0.95 1.9
Supply Current in Shutdown Mode ISHDN DE = 0, RE = VCC, DI = VCC or 0 0.002 1 µA
Driver Short-Circuit Output
Current IOSD
VOUT = -7V -250 mA
VOUT = 12V 250
Receiver Short-Circuit Output
Current IOSR 0 ≤ VRO ≤ VCC ±8 ±60 mA
ESD Protection for Y, Z, A, B
IEC 1000-4-2 Air Discharge ±15
kV
IEC 1000-4-2 Contact Discharge (MAX3483E,
MAX3485E, MAX3486E, MAX3491E) ±8
IEC 1000-4-2 Contact Discharge (MAX3490E,
MAX3488E)* ±6
Human Body Model ±15
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Maximum Data Rate 12 15 Mbps
Driver Differential Output Delay tDD RL = 60Ω, Figure 7 1 22 35 ns
Driver Differential Output Transition Time tTD RL = 60Ω, Figure 7 311 25 ns
Driver Propagation Delay, Low-to-High Level tPLH RL = 27Ω, Figure 8 7 23 35 ns
Driver Propagation Delay, High-to-Low Level tPHL RL = 27Ω, Figure 8 7 23 35 ns
|tPLH - tPHL| Driver Propagation Delay Skew (Note 2) tPDS RL = 27Ω, Figure 8 -1.4 ±8 ns
DRIVER-OUTPUT ENABLE/DISABLE TIMES (MAX3485E/MAX3491E only)
Driver
-
Output Enable Time to Low Level tPZL RL = 110Ω, Figure 10 42 90 ns
Driver
-
Output Enable Time to High Level tPZH RL = 110Ω, Figure 9 42 90 ns
Driver
-
Output Disable Time from High Level tPHZ RL = 110Ω, Figure 9 35 80 ns
Driver
-
Output Disable Time from Low Level tPLZ RL = 110Ω, Figure 10 35 80 ns
Driver
-
Output Enable Time from Shutdown to Low Level tPSL RL = 110Ω, Figure 10 650 900 ns
Driver
-
Output Enable Time from Shutdown to High Level tPSH RL = 110Ω, Figure 9 650 900 ns
www.maximintegrated.com Maxim Integrated
│
4
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Driver Switching Characteristics—MAX3485E/MAX3490E/MAX3491E
DC Electrical Characteristics (continued)
(VCC = +3.3V, TA = +25°C)
(VCC = +3.3V, TA = +25°C.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Maximum Data Rate 2.5 Mbps
Driver Differential Output Delay tDD RL = 60Ω, Figure 7 20 42 70 ns
Driver Differential Output Transition Time tTD RL = 60Ω, Figure 7 15 28 60 ns
Driver Propagation Delay, Low-to-High Level tPLH RL = 27Ω, Figure 8 20 42 75 ns
Driver Propagation Delay, High-to-Low Level tPHL RL = 27Ω, Figure 8 20 42 75 ns
|tPLH - tPHL| Driver Propagation Delay Skew (Note 2) tPDS RL = 27Ω, Figure 8 -6 ±12 ns
DRIVER-OUTPUT ENABLE/DISABLE TIMES
Driver Output Enable Time to Low Level tPZL RL = 110Ω, Figure 10 52 100 ns
Driver Output Enable Time to High Level tPZH RL = 110Ω, Figure 9 52 100 ns
Driver Output Disable Time from High Level tPHZ RL = 110Ω, Figure 9 40 80 ns
Driver Output Disable Time from Low Level tPLZ RL = 110Ω, Figure 10 40 80 ns
Driver Output Enable Time from Shutdown to Low Level tPSL RL = 110Ω, Figure 10 700 1000 ns
Driver Output Enable Time from Shutdown to High Level tPSH RL = 110Ω, Figure 9 700 1000 ns
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Maximum Data Rate 250 kbps
Driver Differential Output Delay tDD RL = 60Ω, Figure 7 600 900 1400 ns
Driver Differential Output Transition Time tTD RL = 60Ω, Figure 7 400 740 1200 ns
Driver Propagation Delay, Low-to-High Level tPLH RL = 27Ω, Figure 8 700 930 1500 ns
Driver Propagation Delay, High-to-Low Level tPHL RL = 27Ω, Figure 8 700 930 1500 ns
|tPLH - tPHL| Driver Propagation Delay Skew (Note 2) tPDS RL = 27Ω, Figure 8 ±50 ns
DRIVER-OUTPUT ENABLE/DISABLE TIMES (MAX3483E only)
Driver-Output Enable Time to Low Level tPZL RL = 110Ω, Figure 10 900 1300 ns
Driver-Output Enable Time to High Level tPZH RL = 110Ω, Figure 9 600 800 ns
Driver-Output Disable Time from High Level tPHZ RL = 110Ω, Figure 9 50
80
ns
Driver-Output Disable Time from Low Level tPLZ RL = 110Ω, Figure 10 50
80
ns
Driver-Output Enable Time from Shutdown to Low Level tPSL RL = 110Ω, Figure 10 1.9 2.7 µs
Driver-Output Enable Time from Shutdown to High Level tPSH RL = 110Ω, Figure 9 2.2 3.0 µs
www.maximintegrated.com Maxim Integrated
│
5
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Driver Switching Characteristics—MAX3483E/MAX3488E
Driver Switching Characteristics—MAX3486E
(VCC = +3.3V, TA = +25°C)
Note 1: ∆VOD and ∆VOC are the changes in VOD and VOC, respectively, when the DI input changes state.
Note 2: Measured on |tPLH (Y) - tPHL (Y)| and |tPLH (Z) - tPHL (Z)|.
Note 3: The transceivers are put into shutdown by bringing RE high and DE low. If the inputs are in this state for less than 80ns,
the parts are guaranteed not to enter shutdown. If the inputs are in this state for at least 300ns, the parts are guaranteed to
have entered shutdown. See Low-Power Shutdown Mode section.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Time to Shutdown tSHDN
MAX3483E/MAX3485E/MAX3486E/MAX3491E
only (Note 3) 80 190 300 ns
Receiver Propagation Delay,
Low-to-High Level tRPLH
VID = 0 to 3.0, CL = 15pF, Figure 11 25 62 90 ns
MAX3483E/MAX3488E 25 75 120
Receiver Propagation Delay,
High-to-Low Level tRPHL
VID = 0 to 3.0, CL = 15pF, Figure 11 25 62 90 ns
MAX3483E/MAX3488E 25 75 120
|tPLH - tPHL| Receiver
Propagation Delay Skew tRPDS
VID = 0 to 3.0, CL = 15pF, Figure 11 6 ±10 ns
MAX3483E/MAX3488E 12 ±20
Receiver Output Enable Time
to Low Level tPRZL
CL = 15pF, Figure 12,
MAX3483E/85E/86E/91E only 25 50 ns
Receiver Output Enable Time
to High Level tPRZH
CL = 15pF, Figure 12,
MAX3483E/85E/86E/91E only 25 50 ns
Receiver Output Disable
Time from High Level tPRHZ
CL = 15pF, Figure 12,
MAX3483E/85E/86E/91E only 25 45 ns
Receiver Output Disable
Time from Low Level tPRLZ
CL = 15pF, Figure 12,
MAX3483E/85E/86E/91E only 25 45 ns
Receiver Output Enable Time
from Shutdown to Low Level tPRSL
CL = 15pF, Figure 12,
MAX3483E/85E/86E/91E only 720 1400 ns
Receiver Output Enable Time
from Shutdown to High Level tPRSH
CL = 15pF, Figure 12,
MAX3483E/85E/86E/91E only 720 1400 ns
www.maximintegrated.com Maxim Integrated
│
6
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Receiver Switching Characteristics
'\
E 53% 191 5:8
GE
(VCC = +3.3V, TA = +25°C, unless otherwise noted.)
-20
-18
-16
-14
-12
-10
-8
-6
-4
-2
0
0 0.5 1.0 1.5 2.0 2.5 3.53.0
OUTPUT CURRENT vs.
RECEIVER OUTPUT HIGH VOLTAGE
TOC02
OUTPUT HIGH VOLTAGE (V)
OUTPUT CURRENT (mA)
3.00
3.05
3.10
3.15
3.20
3.25
3.30
-40 -20 0 20 40 60 10080
RECEIVER OUTPUT HIGH VOLTAGE
vs. TEMPERATURE
TOC03
TEMPERATURE (°C)
OUTPUT HIGH VOLTAGE (V)
IRO = 1.5mA
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
-40 -20 0 20 40 60 10080
RECEIVER OUTPUT LOW VOLTAGE
vs. TEMPERATURE
TOC04
TEMPERATURE (°C)
OUTPUT LOW VOLTAGE (V)
IRO = 2.5mA
100
90
80
70
60
50
40
30
20
10
0
0 0.5 1.0 1.5 2.0 2.5 3.53.0
DRIVER OUTPUT CURRENT vs.
DIFFERENTIAL OUTPUT VOLTAGE
TOC05
DIFFERENTIAL OUTPUT VOLTAGE (V)
OUTPUT CURRENT (mA)
1.6
1.7
1.8
1.9
2.0
2.1
2.2
2.3
2.4
2.6
2.5
-40 -20 0 20 40 60 10080
DRIVER DIFFERENTIAL OUTPUT
VOLTAGE vs.TEMPERATURE
TOC06
TEMPERATURE (°C)
DIFFERENTIAL OUTPUT VOLTAGE (V)
R = 54Ω
25
0
50
75
100
125
150
175
0 2 4 6 8 10 12
OUTPUT CURRENT vs.
DRIVER OUTPUT LOW VOLTAGE
TOC07
OUTPUT LOW VOLTAGE (V)
OUTPUT CURRENT (mA)
25
20
15
10
5
0
0 0.5 1.0 1.5 2.0 2.5 3.53.0
OUTPUT CURRENT vs.
RECEIVER OUTPUT LOW VOLTAGE
TOC01
OUTPUT LOW VOLTAGE (V)
OUTPUT CURRENT (mA)
0
-100
-80
-60
-40
-20
543210
-7 -6 -3-4-5 -2 -1
OUTPUT CURRENT vs.
DRIVER OUTPUT HIGH VOLTAGE
TOC08
OUTPUT HIGH VOLTAGE (V)
OUTPUT CURRENT (mA)
Maxim Integrated
│
7
www.maximintegrated.com
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Typical Operating Characteristics
(VCC = +3.3V, TA = +25°C, unless otherwise noted.)
PIN
NAME FUNCTION
MAX3483E
MAX3485E
MAX3486E
MAX3488E
MAX3490E MAX3491E
1 2 2 RO Receiver Output. If A > B by 200mV, RO will be high; if A < B by 200mV, RO
will be low.
2 — 3 RE
Receiver Output Enable. RO is enabled when RE is low; RO is high
impedance when RE is high. If RE is high and DE is low, the device will
enter a low-power shutdown mode.
3 — 4 DE
Driver Output Enable. The driver outputs are enabled by bringing DE high.
They are high impedance when DE is low. If RE is high and DE is low, the
device will enter a low-power shutdown mode. If the driver outputs are
enabled, the parts function as line drivers. While they are high impedance,
they function as line receivers if RE is low.
4 3 5 DI Driver Input. A low on DI forces output Y low and output Z high. Similarly, a
high on DI forces output Y high and output Z low.
5 4 6, 7 GND Ground
— 5 9 Y Noninverting Driver Output
— 6 10 Z Inverting Driver Output
6 — — A Noninverting Receiver Input and Noninverting Driver Output
— 8 12 A Noninverting Receiver Input
7 — — B Inverting Receiver Input and Inverting Driver Output
— 7 11 B Inverting Receiver Input
8 1 13, 14 VCC Positive Supply: 3.0V ≤ VCC ≤ 3.6V. Do not operate device with VCC > 3.6V
— — 1, 8 N.C. No Connection. Not internally connected.
0.8
0.7
0.9
1.0
1.1
1.2
-40 -20 0 20 40 60 10080
SUPPLY CURRENT
vs. TEMPERATURE
TOC09
TEMPERATURE (°C)
SUPPLY CURRENT (mA)
X = DON’T CARE
DE = VCC, RE = X
DE = 0, RE = 0
0
10
20
30
40
50
60
70
80
100
90
-40 -20 0 20 40 60 10080
SHUTDOWN CURRENT
vs. TEMPERATURE
TOC10
TEMPERATURE (°C)
SHUTDOWN CURRENT (nA)
Maxim Integrated
│
8
www.maximintegrated.com
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Typical Operating Characteristics (continued)
Pin Description
F
wmvi
*QWff
*%
3
3
3
3
E
E
E
E
w
W
#3
av
K
m
4%
3333333
V. i
EEKKEEK
Figure 1. MAX3483E/MAX3485E/MAX3486E Pin Configuration and Typical Operating Circuit
Figure 2. MAX3488E/MAX3490E Pin Configuration and Typical Operating Circuit
Figure 3. MAX3491E Pin Configuration and Typical Operating Circuit
MAX3483E
MAX3485E
MAX3486E
TOP VIEW
NOTE: PIN LABELS Y AND Z ON TIMING, TEST, AND WAVEFORM DIAGRAMS REFER TO PINS A AND B WHEN DE IS HIGH.
1
2
3
4
8
5
VCC
GND
DI
DE
RE
RO R
D
Rt
Rt
7
6
D
R
DE
RE
DI
RO
A
B
1
2
3
4
8
7
6
5
VCC
B
A
GND
DI
DE
RE
RO
SO/DIP
R
D
B
A
MAX3488E
MAX3490E
TOP VIEW
1
2
3
4
RO
DI
GND
8
7
6
5
A
B
Z
Y
VCC
SO/DIP
R
D
Rt
Rt
VCC
5
6
7
8
RO
DI
GND
4
GND
DI
RO
3
2
A
B
Y
Z
VCC
D R
RD
1
MAX3491E
SO/DIP
TOP VIEW
Rt
Rt
DE VCC
RE GND
VCC RE
GND DE
RO
DI
9
10
12
11
B
A
Z
Y
5
RO
N.C.
DI
2
1, 8
3 6, 7
13, 144
1
2
3
4
5
6
7
14
13
12
11
10
9
8
VCC
VCC
N.C.
A
B
Z
Y
N.C.
RO
RE
DE
DI
GND
GND
R
D
D
R D
R
www.maximintegrated.com Maxim Integrated
│
9
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Figure 4. Driver VOD and VOC
Figure 6. Receiver VOH and VOL
Figure 5. Driver VOD with Varying Common-Mode Voltage
Figure 7. Driver Differential Output Delay and Transition Times
VCC
DVOD
VOC
2
RL
2
RL
R
0V
VOH IOH
(-)
IOL
(+)
VOL
VID
VCC
DVOD RL
VCM =
-7V to +12V
375Ω
375Ω
VCC
50Ω
RL =
60Ω
CL = 15pF (NOTE 5)
GENERATOR
(NOTE 4)
DOUT
CL
CL
tDO
tTD
50%
1.5V
10%
OUT
IN
90%
50%
1.5V
10%
90%
3V
0V
≈ 2.0V
≈ -2.0V
tDO
tTD
www.maximintegrated.com Maxim Integrated
│
10
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
vo
SI
t VQH VDL
2
v v
51
I % a f a <7 ’="" i="" :="" 025v="" v="" m="" vm="" f="" 2="" vc="" 51="" nh="">7>
Figure 8. Driver Propagation Times
Figure 9. Driver Enable and Disable Times (tPZH, tPSH, tPHZ)
Figure 10. Driver Enable and Disable Times (tPZL, tPSL, tPLZ)
VCC
VOM
3V
0V
VOH
VOM
VOM
VOM
VOM
VOL
VOH
VOL
50Ω
RL = 27Ω
CL = 15pF
(NOTE 5)
GENERATOR
(NOTE 4)
D
tPLH
1.5V
Y
OUT
Z
OUT
OUT
S1
IN 1.5V
≈ 1.5V
tPHL
tPHL tPLH
VOH + VOL
2
VOM =
3V
0V
VOH
VOM
0V
RL = 110Ω
CL = 50pF
(NOTE 5)
D0V OR 3V
50Ω
GENERATOR
(NOTE 4)
tPZH
1.5V
0.25V
OUT
OUT
S1
IN 1.5V
≈ 1.5V
tPHZ
VOH + VOL
2
VOM =
VCC
RL = 110Ω
CL = 50pF
(NOTE 5)
D
50Ω
GENERATOR
(NOTE 4)
OUT
S1
3V
0V
VCC
VOL
VOM
tPSL
1.5V
0.25V
OUT
IN 1.5V
tPLZ
0V OR 3V
www.maximintegrated.com Maxim Integrated
│
11
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
:fi E
m Q
Note 4: The input pulse is supplied by a generator with the following characteristics: f = 250kHz, 50% duty cycle, tr ≤ 6.0ns, ZO = 50Ω.
Note 5: CL includes probe and stray capacitance.
Figure 11. Receiver Propagation Delay
Figure 12. Receiver Enable and Disable Times
VID
50ΩCL = 15pF
(NOTE 5)
GENERATOR
(NOTE 4)
ROUT
tRPLH
1.5V
OUT
1.5V
0V
IN 1.5V
3.0V
0V
tRPHL
VCC
VOM VOM
0V
VCC
2
VOM =
3V
0V
VCC
VOL
CL
(NOTE 5)
R
1.5V
-1.5V
50Ω
GENERATOR
(NOTE 4)
VCC
VID
1.5V
OUT
S1
S2
1k
IN 1.5V
S1 CLOSED
S2 OPEN
S3 = -1.5V
tPRZL
tPRSL
3V
0V
VOH
0V
1.5V
OUT
IN 1.5V
S1 OPEN
S2 CLOSED
S3 = 1.5V
tPRZH
tPRSH
3V
0V
VCC
VOL
0.25V
OUT
IN 1.5V
S1 CLOSED
S2 OPEN
S3 = -1.5V
tPRLZ
3V
0V
VOH
0V
0.25V
1.5V
OUT
IN
S1 OPEN
S2 CLOSED
S3 = 1.5V
tPRHZ
S3
www.maximintegrated.com Maxim Integrated
│
12
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Function Tables
Devices with Receiver/Driver Enable
(MAX3483E/MAX3485E/MAX3486E/MAX3491E)
Devices without Receiver/Driver Enable
(MAX3488E/MAX3490E)
Applications Information
The MAX3483E/MAX3485E/MAX3486E/MAX3488E/
MAX3490E/MAX3491E are low-power transceivers for
RS-485 and RS-422 communications. The MAX3483E
and MAX3488E can transmit and receive at data rates
up to 250kbps, the MAX3486E at up to 2.5Mbps, and the
MAX3485E/MAX3490E/MAX3491E at up to 12Mbps. The
MAX3488E/MAX3490E/MAX3491E are full-duplex trans-
ceivers, while the MAX3483E/MAX3485E/MAX3486E
are half-duplex. Driver Enable (DE) and Receiver Enable
(RE) pins are included on the MAX3483E/MAX3485E/
MAX3486E/MAX3491E. When disabled, the driver and
receiver outputs are high impedance.
Reduced EMI and Reflections
(MAX3483E/MAX3486E/MAX3488E)
The MAX3483E/MAX3488E are slew-rate limited, mini-
mizing EMI and reducing reflections caused by improp-
erly terminated cables. Figure 13 shows the driver output
waveform of a MAX3485E/MAX3490E/MAX3491E trans-
mitting a 125kHz signal, as well as the Fourier analysis
of that waveform. High-frequency harmonics with large
amplitudes are evident. Figure 14 shows the same
information, but for the slew-rate-limited MAX3483E/
MAX3488E transmitting the same signal. The high-fre-
quency harmonics have much lower amplitudes, and the
potential for EMI is significantly reduced.
Low-Power Shutdown Mode
(MAX3483E/MAX3485E/MAX3486E/MAX3491E)
A low-power shutdown mode is initiated by bringing both
RE high and DE low. The devices will not shut down
unless both the driver and receiver are disabled (high
impedance). In shutdown, the devices typically draw only
2nA of supply current.
For these devices, the tPSH and tPSL enable times
assume the part was in the low-power shutdown mode;
the tPZH and tPZL enable times assume the receiver or
driver was disabled, but the part was not shut down.
Figure 13. Driver Output Waveform and FFT Plot of MAX3485E/
MAX3490E/MAX3491E Transmitting a 125kHz Signal
Figure 14. Driver Output Waveform and FFT Plot of
MAX3483E/ MAX3488E Transmitting a 125kHz Signal
* B and A outputs are Z and Y, respectively, for full-duplex part
(MAX3491E).
X = Don’t care; High-Z = High impedance
* DE is a “don’t care” (x) for the full-duplex part (MAX3491E).
X = Don’t care; High-Z = High impedance
Table 1. Transmitting
Table 2. Receiving
Table 3. Transmitting Table 4. Receiving
INPUTS OUTPUTS MODE
RE DE DI B* A*
X 1 1 0 1 Normal
X 1 0 1 0 Normal
0 0 X High-Z High-Z Normal
1 0 X High-Z High-Z Shutdown
INPUTS OUTPUTS MODE
RE DE A, B RO
0 0* ≥ +0.2V 1 Normal
0 0* ≤ -0.2V 0 Normal
0 0* Inputs Open 1 Normal
1 0 X High-Z Shutdown
INPUT OUTPUTS
DI Z Y
1 0 1
0 1 0
INPUTS OUTPUT
A, B RO
≥ +0.2V 1
≤ -0.2V 0
Inputs Open 1
5MHz500kHz/div0
10dB/div
5MHz500kHz/div0
10dB/div
www.maximintegrated.com Maxim Integrated
│
13
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Figure 15. MAX3485E/MAX3490E/MAX3491E Driver
Propagation Delay
Figure 17. MAX3483E/MAX3488E Driver Propagation Delay
Figure 19. MAX3483E/MAX3488E System Differential Voltage
at 125kHz Driving 4000 Feet of Cable
Figure 16. MAX3485E/MAX3490E/MAX3491E Receiver
Propagation Delay Driven by External RS-485 Device
Figure 18. MAX3483E/MAX3488E Receiver Propagation Delay
Figure 20. MAX3485E/MAX3490E/MAX3491E System
Differential Voltage at 125kHz Driving 4000 Feet of Cable
DI
2V/div
20ns/div
Z
1V/div
Y
1V/div
DI
2V/div
Z
1V/div
Y
1V/div
1µs/div
DI
5V/div
VY - VZ
2V/div
RO
5V/div
2µs/div
B
1V/div
A
1V/div
RO
2V/div
20ns/div
B
1V/div
A
1V/div
RO
2V/div
1µs/div
DI
5V/div
VY - VZ
2V/div
RO
5V/div
2µs/div
www.maximintegrated.com Maxim Integrated
│
14
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
va
W2
m
Driver Output Protection
Excessive output current and power dissipation caused
by faults or by bus contention are prevented by two
mechanisms. A foldback current limit on the output stage
provides immediate protection against short circuits over
the whole common-mode voltage range (see Typical
Operating Characteristics). In addition, a thermal shut-
down circuit forces the driver outputs into a high-imped-
ance state if the die temperature rises excessively.
Propagation Delay
Figures 15–18 show the typical propagation delays. Skew
time is simply the difference between the low-to-high and
high-to-low propagation delay. Small driver/receiver skew
times help maintain a symmetrical mark-space ratio (50%
duty cycle).
The receiver skew time, |tPRLH - tPRHL|, is under 10ns
20ns for the MAX3483E/MAX3488E). The driver skew
times are 8ns for the MAX3485E/MAX3490E/MAX3491E,
12ns for the MAX3486E, and typically under 50ns for the
MAX3483E/MAX3488E.
Line Length vs. Data Rate
The RS-485/RS-422 standard covers line lengths up to
4000 feet. For line lengths greater than 4000 feet, see
Figure 21 for an example of a line repeater.
Figures 19 and 20 show the system differential voltage
for parts driving 4000 feet of 26AWG twisted-pair wire at
125kHz into 120Ω loads.
For faster data rate transmission, please consult the factory.
±15kV ESD Protection
As with all Maxim devices, ESD-protection structures are
incorporated on all pins to protect against electrostatic
discharges encountered during handling and assembly.
The driver outputs and receiver inputs of the MAX3483E
family of devices have extra protection against static
electricity. Maxim’s engineers have developed state-of-
the-art structures to protect these pins against ESD of
±15kV without damage. The ESD structures withstand
high ESD in all states: normal operation, shutdown, and
powered down. After an ESD event, Maxim’s E versions
keep working without latchup or damage.
ESD protection can be tested in various ways; the trans-
mitter outputs and receiver inputs of this product family
are characterized for protection to the following limits:
1) ±15kV using the Human Body Model
2) ±8kV using the Contact-Discharge method specified
in IEC 1000-4-2
3) ±15kV using IEC 1000-4-2’s Air-Gap method.
ESD Test Conditions
ESD performance depends on a variety of conditions.
Contact Maxim for a reliability report that documents test
setup, test methodology, and test results.
Human Body Model
Figure 22a shows the Human Body Model and Figure
22b shows the current waveform it generates when dis-
charged into a low impedance. This model consists of a
100pF capacitor charged to the ESD voltage of interest,
which is then discharged into the test device through a
1.5kΩ resistor.
IEC 1000-4-2
The IEC 1000-4-2 standard covers ESD testing and
performance of finished equipment; it does not specifi-
cally refer to integrated circuits. The MAX3483E family of
devices helps you design equipment that meets Level 4
(the highest level) of IEC 1000-4-2, without the need for
additional ESD-protection components.
The major difference between tests done using the
Human Body Model and IEC 1000-4-2 is higher peak cur-
rent in IEC 1000-4-2, because series resistance is lower
in the IEC 1000-4-2 model. Hence, the ESD withstand
voltage measured to IEC 1000-4-2 is generally lower than
that measured using the Human Body Model. Figure 23a
shows the IEC 1000-4-2 model, and Figure 23b shows
the current waveform for the ±8kV IEC 1000-4-2, Level 4
ESD contact-discharge test. test.
Figure 21. Line Repeater for MAX3488E/MAX3490E/MAX3491E
120Ω
120ΩDATA IN
DATA OUT
R
D
RO
RE
DE
DI
A
B
Z
Y
MAX3488E
MAX3490E
MAX3491E
NOTE: RE AND DE ON MAX3491 ONLY.
www.maximintegrated.com Maxim Integrated
│
15
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
The air-gap test involves approaching the device with a
charged probe. The contact-discharge method connects
the probe to the device before the probe is energized.
Machine Model
The Machine Model for ESD tests all pins using a 200pF
storage capacitor and zero discharge resistance. Its
objective is to emulate the stress caused when I/O pins
are contacted by handling equipment during test and
assembly. Of course, all pins require this protection, not
just RS-485 inputs and outputs.
Typical Applications
The MAX3483E/MAX3485E/MAX3486E/MAX3488E/
MAX3490E/MAX3491E transceivers are designed for
bidirectional data communications on multipoint bus
transmission lines. Figures 24 and 25 show typical net-
work applications circuits. These parts can also be used
as line repeaters, with cable lengths longer than 4000
feet, as shown in Figure 21.
To minimize reflections, the line should be terminated
at both ends in its characteristic impedance, and stub
lengths off the main line should be kept as short as
possible. The slew-rate-limited MAX3483E/MAX3488E
and the partially slew-rate-limited MAX3486E are more
tolerant of imperfect termination.
Figure 22a. Human Body ESD Test Model Figure 22b. Human Body Current Waveform
Figure 23a. IEC 1000-4-2 ESD Test Model Figure 23b. IEC 1000-4-2 ESD Generator Current Waveform
CHARGE-CURRENT-
LIMIT RESISTOR
HIGH-
VOLTAGE
DC
SOURCE
C
S
100pF
R
C
1M
R
D
3722²
DISCHARGE
RESISTANCE
DEVICE
UNDER
TEST
STORAGE
CAPACITOR
TIME
CURRENT WAVEFORM
PEAK-TO-PEAK RINGING
(NOT DRAWN TO SCALE)
0
I
r
I
P
100%
90%
36.8%
10%
AMPERES
t
RL
t
DL
0
CHARGE-CURRENT-
LIMIT RESISTOR
HIGH-
VOLTAGE
DC
SOURCE
CS
150pF
RC
50M TO 100 M
RD
552²
DISCHARGE
RESISTANCE
DEVICE
UNDER
TEST
STORAGE
CAPACITOR
60ns
30ns
t
R
= 0.7ns
TO 1ns
10%
90%
100%
I
t
www.maximintegrated.com Maxim Integrated
│
16
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
”Mi:
WV
m7 AV
A
won
7 5
Figure 24. MAX3483E/MAX3485E/MAX3486E Typical RS-485 Network
Figure 25. MAX3488E/MAX3490E/MAX3491E Full-Duplex RS-485 Network
DI RO DE
RE
A
B
RE
RERE
RO
RO
RO
DI
DI
DI
DE
DE
DE
DD
D
R
R
R
BB
B
A
A
A
120Ω120Ω
D
R
MAX3483E
MAX3485E
MAX3486E
120Ω120Ω
R
D
RO
RE
DE
DI
A
B
Y
120Ω120Ω
DI
DI DIRO RO
RO
DE DE
DE
RE
RE
RE
Z
Z
Z
Z
Y
Y
Y
A A A
B B
B
DD
D
RR
R
MAX3488E
MAX3490E
MAX3491E
NOTE: RE AND DE ON MAX3491 ONLY.
www.maximintegrated.com Maxim Integrated
│
17
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
PART TEMP. RANGE PIN-PACKAGE
MAX3485ECSA 0°C to+70°C 8 SO
MAX3485ECPA 0°C to+70°C 8 Plastic DIP
MAX3485EESA -40°C to+85°C 8 SO
MAX3485EEPA -40°C to+85°C 8 Plastic DIP
MAX3486ECSA 0°C to +70°C 8 SO
MAX3486ECPA 0°C to +70°C 8 Plastic DIP
MAX3486EESA -40°C to +85°C 8 SO
MAX3486EEPA -40°C to +85°C 8 Plastic DIP
MAX3488ECSA 0°C to +70°C 8 SO
MAX3488ECPA 0°C to +70°C 8 Plastic DIP
MAX3488EESA -40°C to +85°C 8 SO
MAX3488EEPA -40°C to +85°C 8 Plastic DIP
MAX3490ECSA 0°C to +70°C 8 SO
MAX3490ECPA 0°C to +70°C 8 Plastic DIP
MAX3490EESA -40°C to +85°C 8 SO
MAX3490EEPA -40°C to +85°C 8 Plastic DIP
MAX3491ECSD 0°C to +70°C 14 SO
MAX3491ECPD 0°C to +70°C 14 Plastic DIP
MAX3491EESD -40°C to +85°C 14 SO
MAX3491EEPD -40°C to +85°C 14 Plastic DIP
www.maximintegrated.com Maxim Integrated
│
18
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
Ordering Information (continued) Chip Information
TRANSISTOR COUNT: 761
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 4/99 Initial release —
1 5/19 Updated Absolute Maximum Ratings and Package Information section 2
Revision History
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc. © 2019 Maxim Integrated Products, Inc.
│
19
MAX3483E/MAX3485E/
MAX3486E/MAX3488E/
MAX3490E/MAX3491E
3.3V-Powered, ±15kV ESD-Protected,
12Mbps and Slew-Rate-Limited
True RS-485/RS-422 Transceivers
For pricing, delivery, and ordering information, please visit Maxim Integrated’s online storefront at https://www.maximintegrated.com/en/storefront/storefront.html.
Products related to this Datasheet
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
IC TRANSCEIVER HALF 1/1 8SOIC
IC TRANSCEIVER FULL 1/1 8DIP
IC TRANSCEIVER HALF 1/1 8DIP
IC TRANSCEIVER HALF 1/1 8DIP