387001814 Drawing Datasheet by Laird Thermal Systems, Inc.
View All Related Products | Download PDF DatasheetF l G | H l J l
L7 7.20:1:0.13 4,.—
<— 6.20:1:0.13="" —="">
152
6.10:1:0.
l l
REV BY DATE ECN/ERO DESCRIPTION
PRODUCTION RELEASE
00 inlong 08/26/17
NOTES:
1:, ®Wire are AWG30,1/30, Solid wire.
(+) /
(-)
2. Lapped both side, height is 269210.051 mm,
flatness and parallel is 0.051 mm.
@ Non sealing around TEM.
44»
NOTE:
ALL DIMENSIONS : mm
Ceramic Material: Alumina(Al203)
Solder Construction: 232°C SbSn
3:, @ ACR: 1.390 - 1.545 - 1.699 ohms(23°C)
REFERENCE ONLY!
Nominal Specs (@25°C)
1.2
2.1
1.5
67
Imax (A)
Umax (V)
Qmax (W)
ATmax (°C)
- m
47m amour AVE
CLEVELAND, am 44102
Laurel)
PH (215) 93972300
FAX (216) 939mm
P/N
387001814
Discmrion
ET12,18,F2A,0606,11,W2.25
me
THERMOELECTRIC MODULE
232° SbSn CONSTRUCTION
sums: 17/“. l?§\/Hm NAME
on:
, MSH
(umzss mums 5mm», DRAWN 5v Jinlang
08/26/17 DWG NO
um All was, INITIATED av
00
a m imam x 4%- APPROVAL
387001814
c D E |
F l G | l J K
—>
Products related to this Datasheet
ET12, 18, F2A, 0606, 11, W2.25