ATSHA204A,132A,508A Flyer Datasheet by Microchip Technology
View All Related Products | Download PDF DatasheetAtmelfi
ml
Security
at Our Core
Atmel Has You Covered
CryptoAuthentication Family
of Crypto Elements with
Hardware-Based Key Storage
ATSHA204A, ATAES132A and ATECC508A
CryptoAuthentication Devices Keep it Real
Atmel CryptoAuthentication™ crypto element devices with hardware-based key storage prevent would-be attackers from
cloning, counterfeiting, or tampering with a product, the consumables it uses, the firmware it runs, the accessories that
support it, and the network nodes to which it connects. Keeping products real helps maintain an OEM revenue flow by
ensuring that only legitimate products can work in the host system and that would-be hackers cannot use them beyond
their expiration date. Atmel offers the industry’s widest selection of authentication devices featuring hardware-based key
storage and cryptographic countermeasures that can evade even the most aggressive attacks. Attackers cannot attack
because they cannot see the secret keys stored in protected hardware.
CryptoAuthentication Devices Make It Easy
CryptoAuthentication devices support modern cryptographic standards. They work with any microcontroller, are cost-
effective, require only one GPIO, and use little power. Additionally, they operate over a wide voltage range and come in
small packages. They feature built-in advanced protocols, including ECDSA (elliptic-curve digital-signature-algorithm)
sign-verify capability for asymmetric authentication and ECDH elliptic-curve Diffie-Hellman, which provides key agreement
in encryption/decryption settings. These features ease the addition of sophisticated security.
Cryptography involves many standards, algorithms, processes, definitions, and methods, and, as such, it is mathematically
complex and highly detailed. Atmel does the more difficult cryptographic engineering, so users need not be crypto experts
and can easily add robust security to digital systems.
CryptoAuthentication Uses
• Secure download and boot, ensuring in-transit authentication and protection of code
• Ecosystem control, ensuring that only authorized OEM and licensed nodes can access the hardware
• Anticloning, preventing identical BOM and stolen codes
• Message security, which ensures authentication, data integrity, and confidentiality of the network/IoT node
Atmet
Enab‘ing Umimiled Possibwlities‘ DI] m®6ly
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T : (+1)(408) 441. 0311 F : (+1)(408) 436. 4200 | www.atmel.com
© 2015 Atmel Corporation. / Rev.: Atmel-8756F-ATSHA204A-ATEAS132-ATECC508A_E_US_112015
Atmel,® Atmel logo and combinations thereof, Enabling Unlimited Possibilities,® and others are registered trademarks or trademarks of Atmel Corporation in U. S. and other
countries. Other terms and product names may be trademarks of others.
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right is granted by this document or in connection with the sale of Atmel
products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY RE-
LATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT,
CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE
THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to
make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided otherwise, Atmel products are not suitable for, and shall
not be used in, automotive applications. Atmel products are not intended, authorized, or warranted for use as components in applications intended to support or sustain life.
CryptoAuthentication Family
of Crypto Elements with
Hardware-Based Key Storage
ATSHA204A, ATAES132A and ATECC508A
ATSHA204A ATECC508A ATAES132A
Description Secure symmetric authentication
crypto element device
High speed secure Elliptic
Curve Cryptography (ECC) PKI
asymmetric crypto element
devices. (Backward compatibility
with ATSHA204A.)
High-security, serial EEPROM
providing authentication and
confidential nonvolatile data
storage.
Maximum Secure Count 1Kb 2 M for each of 2 counters 2M x 16
Function Authentication Authentication and FIPS
SP800-56A ECDH key exchange
for confidentiality and data
integrity
Encryption/Authentication
Packages UDFN8, SOIC8, SOT23-3,
3-Contact (RBH)
UDFN8, SOIC8, three-contact
(RBH)
UDFN8, SOIC8
Authentication SHA, HMAC (symmetric) SHA, HMAC (symmetric), ECC
(asymmetric)
AES-CCM (mutual, symmetric)
Crypto Algorithms SHA256 SHA256, ECC-P256 AES128
Key Length 256 SHA=256; ECC=P256 128
I/O Interface Single-wire I2C High-speed SPI with one GPIO Pin,
1MHz I2C
I2C, SPI
EEPROM Size 4.5Kb 10 Kb 32Kb (User), 2Kb (Keys)
Sleep <150nA <150nA <250nA
Maximum Power 3mA 16mA 26mA
Vcc 2 to 5.5V 2 to 5.5V 2.5 to 5.5V
Key Offload and Reload Yes
Factory-Unique ID 72 bits 72 bits 128 bits
Encrypted Read/Write SHA / XOR SHA / XOR AES-CCM
Targets Cost-sensitive applications, and
those in which all components
come from one OEM
Asymmetric applications, complex
ecosystems, IoT
Drop-in replacements for serial
EEPROM, systems that need to
secure as much as 4Kb of data
Ordering information on Atmel web site.
CryptoAuthentication Key Features
Products related to this Datasheet
EVALUATION BOARD
DEVELOPMENT BOARD