h.
“FE“: I
@
MAGNETIC POCKET
THERMOMETER
-40° – 572° F
-40° – 300° C
ET
10
MAGNETIC POCKET 1 0
THERMOMETER
ugged, portable design
th magnet makes the
[l a handy choice for
professionals.
ser selectable Fahrenheit
(1 Celsius temperature
asurements
ge 40° to 572° F
° T0 300° C)
htweight. compact tool With
ket clip provides easy storage
quick access
o powercft after 15 minutes
serves battery life Pocket Clip
list) this: as
[ClllpJ TlllEllT
liE
wn
Thermometer is not intended inrusa rm people in animals. @ «til it
EILIln. umn-szm. Batteries imam wmm lupin Weigmnx.)
HEW] 59145-4 2an44 5.5"1165mmi 1.25'132mmi m‘lzmmi 1.5mm)
Also available NON-MAGIi/Hlfl Velslfl/l
nos aeoau-n ZXLRM hi‘flhfiinin) iua‘inimni 096‘lZ4lnln) 13mg)
K I EIN See Ctl acricisis lliS ot Test a Measure ami mop :rivs
TOOLS
i
For Prolessionals... Since 1857 f i
Rugged, portable design
with magnet makes the
ET10 a handy choice for
HVAC professionals.
• User selectable Fahrenheit
and Celsius temperature
measurements
• Range -40° to 572° F
(-40° TO 300° C)
• Lightweight, compact tool with
pocket clip provides easy storage
and quick access
• Auto power-off after 15 minutes
conserves battery life
MAGNETIC POCKET
THERMOMETER
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
96540 Rev.11/17 A
www.kleintools.com
See our complete line of Test & Measure and HVAC products
ET
10
Pocket Clip
also doubles as
battery compartment
for the device
Cat. No. UPC# 0-92644+ Batteries Height Width Depth Weight (oz.)
ET10 69145-4 2x LR44 6.5" (165 mm) 1.26" (32 mm) 0.96" (24 mm) 1.5 (42.5 g)
Also available NON-MAGNETIC version:
ET05 69060-0 2x LR44 6.5" (165 mm) 1.08" (27 mm) 0.96" (24 mm) 1.3 (37 g)
Thermometer is NOT intended for use on people or animals.
Patent Pending
Batteries included.
Protective Sheath/Handle
open sheath provides stable
ambient air measurement;
can be used as a handle for
extended reach
Power On/Off
Button
MAX/MIN/AVG
Button to capture
maximum, minimum
and average values
3" Stainless
Steel Probe
FDA GRAS-compliant
Backlit LCD Display
for easy viewing in low light
°F/°C Select Button
toggles between Fahrenheit
(°F) and Celsius (°C)
Magnet
inside base of probe to
easily attach to air vents
HOLD Button
locks in the current
display reading.
Products related to this Datasheet
MAGNETIC POCKET DIGITAL THERMOME