EX TE CH
INSTRUMENTS
g (6
PRODUCT DATASHEET PRODUCT DATASHEET
PRC10 & 15 Current & Voltage
Calibrators/Meters
Precision “source” for
calibrating process devices.
Applications include:
• Process devices calibration
and simulation
- Transducers
- Transmitters
- Indicators
- Controllers
- Recorders
• Field test and service
• Bench research/development
Common Features
• Palm-sized double molded housing and
large dot-matrix digital backlit LCD
• Measures DC process signals
• Standard banana I/O ports
• Large battery bank for extended work cycle
• Up to fi ve user adjustable calibration presets
• External power adapter for continuous work cycle
• Model PRC10 Additional Features
- 0 to 24mA (-25 to 125%)
- 24V DC power source for 2-wire current loop
• Model PRC15 Additional Features
- 0 to 24mA (-25 to 125%)
- 0 to 20V DC calibration source
Specifi cations Range
Source Output 0 to 24mA current for loads up to 1000 ohms (-25% to 125%); Output 0 to 20V (PRC15 only)
Measure 0 to 50mA current signal (-25 to 230%); 0 to 19.99V (PRC15 only)
Power/Measure Provides power (24VDC) to loop & measures current (PRC10 only)
Input/Output Ranges and Displays Resolution
0 to 19.99mA 0.01mA
0 to 24.0mA 0.1mA
0 to 1999mV 1mV
0 to 20.00V 10mV
Accuracy 0.01% ±1 digit
Meter Dims (LxWxH) 6.3" x 3.2" x 1.7" (159 x 80 x 44mm)
Meter Wt 8.2oz (232g) - not including battery weight
Ordering
PRC10 ................Current Calibrator/Meter
PRC10-NIST .......PRC10 with Certifi cate of Calibration Traceable to NIST
PRC15 ................Current & Voltage Calibrator/Meter
PRC15-NIST .......PRC15 with Certifi cate of Calibration Traceable to NIST
www.extech.com
Specifi cations subject to change without notice. Copyright © 2012-2014 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
Rev. 04/02/14
Each meter includes test
leads, alligator clips,
100V-240V AC Universal
Adaptor with 4 plugs, six
1.5V AA batteries, and
hard carrying case
Products related to this Datasheet
CURRENT CALIBRATOR
CURRENT CALIBRATOR WITH NIST
CURRENT & VOLTAGE CALIBRATOR
CURRENT & VOLTAGE CALIBRATOR WIT