NV Series Datasheet by Bel Power Solutions

View All Related Products | Download PDF Datasheet
NV Series SMT DC—DC Converters MELCHER Key Features & Benefits The Power Partners. Applications POWER ‘ e SOLUTIONS S- PROTECTION o be‘ group belpowersolutions.com
The NV Series converters are low profile, single-and dual-output DC-
DC converters intended for SMT placement and reflow soldering. The
product provides onboard conversion for a wide range of standard
telecom and datacom input voltages to isolated low-output voltages.
Proprietary patented manufacturing process with full process
automation ensures optimal product quality in an extremely small
footprint.
RoHS-compliant for all six substances
Single-and double-output models available
Basic insulation
1500 VDC i/o electric strength test voltage
Low conducted and radiated EMI
Extremely-wide input ranges (up to 4:1)
Wide output range (3.3 V to 48 V)
Output overcurrent protection
Parallel and series connection providing flexible output voltages and
power
Operating temperature up to 110 °C
Full rated output power at 71 ºC with convection cooling
Low profile SMT design, 8.5 mm height
Excellent co-planarity (within 0.1 mm)
Safety-approved to IEC/EN 60950-1 2ndEd and UL/CSA 60950-1 2nd Ed
Distributed power architectures
Telecommunications equipment
LAN/WAN applications
Data processing
Industrial applications
1. MODEL SELECTION 1.1 SINGLE-OUTPUT MODELS 1.2 DUAL-OUTPUT MODELS 2. ABSOLUTE MAXIMUM RATINGS b— POWER e SOLUTIONS a PROTECTION a be‘ group belpowersolutions.com
2
NV Series
tech.support@psbel.com
MODEL
INPUT
INPUT
CURRENT, MAX
A
OUTPUT
VOLTAGE
V
OUTPUT
CURRENT
A
OUTPUT
RIPPLE/NOISE,
mV P-P
TYPICAL
EFFICIENCY
%
NVS01YG-M6G
0.27
5.0
1.0
50
82
NVS0.5YH-M6G
0.33
12
0.5
95
83
NVS01ZG-M6G
0.17
5.0
1.0
50
82
NVS0.5ZH-M6G
0.17
12
0.5
95
82
NVS0.9CE-M6G
0.45
3.3
0.9
50
79
NVS0.7CG-M6G
0.55
5.0
0.7
50
81
NVS0.3CH-M6G
0.65
12
0.34
95
82
NVS0.3CJ-M6G
0.65
15
0.28
120
82
NVS0.9EE-M6G
0.33
3.3
0.9
50
80
NVS0.7EG-M6G
0.33
5.0
0.7
50
81
NVS0.3EH-M6G
0.33
12
0.34
95
82
NVS0.3EJ-M6G
0.33
15
0.28
120
82
To order models which use lead solder exemption remove suffix ‘G’ from model number.
MODEL
INPUT
INPUT
CURRENT, MAX
A
OUTPUT
VOLTAGE
V
OUTPUT
CURRENT
A
OUTPUT
RIPPLE/NOISE,
mV P-P
TYPICAL
EFFICIENCY
%
NVD0.1YGG-M6G
0.27
±5.0
±0.5
60
82
NVD0.5YHH-M6G
0.33
±12
±0.25
100
83
NVD0.4YJJ-M6G
0.33
±15
±0.20
120
84
NVD0.7CGG-M6G
0.65
±5.0
±0.35
50
81
NVD0.3CHH-M6G
0.65
±12
±0.17
95
82
NVD0.3CJJ-M6G
0.65
±15
±0.14
120
82
NVD0.2CKK-M6G
0.65
±24
±0.08
190
83
NVD0.7EGG-M6G
0.33
±5.0
±0.35
50
81
NVD0.3EHH-M6G
0.33
±12
±0.17
95
82
NVD0.3EJJ-M6G
0.33
±15
±0.14
120
82
NVD0.2EKK-M6G
0.33
±24
±0.08
190
83
To order models which use lead solder exemption remove suffix ‘G’ from model number.
Stresses in excess of the absolute maximum ratings may cause performance degradation, adversely affect long term reliability, and
cause permanent damage to the converter.
All specifications apply over input voltage, output load, and temperature range, unless otherwise noted.
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Operating Case Temperature (TC)
-40
110
°C
Storage Temperature (TS)
-55
100
°C
3. ENVIRONMENTAL AND MECHANICAL 4. INSULATION 5. INPUT DATA 5.1 MODELS WITH Vin= 9 - 36 V 5.2 MODELS WITH Vi": 18 - 36 V b— POWER e sownous s PROTECTION a be‘ group
NV Series
3
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2016 Bel Power Solutions & Protection
BCD.00014_AB 27-April-2016
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Shock
IEC68-2-27
100
gn
Sinusoidal Vibration
IEC68-2-6
10
gn
Weight
0.4/12
oz/g
Water Washing
Standard process
Yes
N/A
MTBF
Per Bellcore TR-NWT-000332
(100% load @25 °C, GB)
4.902
1000 h
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Insulation Safety Rating
Vin = Vin.Min Vin.Max
Basic
N/A
Electric Strength Test Voltage
1500
VDC
Insulation Capacitance (Cps)
1100
pF
Insulation Resistance (Rps)
10
M
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Input Voltage Range (Vi)
Continuous
9
36
V
Transient Input Voltage (Vint)
Transient, 100 ms
40
V
Input Current when Shutdown
Vin.Nom, Iout = 0 A
10
20
mA
Turn-On Time
To Output Regulation Band
250
500
ms
Rise Time
10
ms
Input Reflected Ripple Current
Vin.Max, Io.Max
30
mApp
Input Capacitance
0.6
μF
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Input Voltage Range (Vi)
Continuous
18
36
V
Transient Input Voltage (Vint)
Transient, 100 ms
40
V
Input Current when Shutdown
Vin.Nom, Iout = 0 A
10
20
mA
Turn-On Time
To Output Regulation Band
250
500
ms
Rise Time
10
ms
Input Reflected Ripple Current
Vin.Max, Io.Max
30
mApp
Input Capacitance
0.6
μF
5.3 MODELS WITH V... 8-75V 5.4 MODELS WITH Vi..= 36 - 75 V OUTPUT DATA b— POWER e SOLUTIONS 6 PROTECTION a be‘ group belpowersolutions.com
4
NV Series
tech.support@psbel.com
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Input Voltage Range (Vi)
Continuous
18
75
V
Transient Input Voltage (Vint)
Transient, 100 ms
100
V
Input Current when Shutdown
Vin.Nom, Iout = 0 A
8
10
mA
Turn-On Time
To Output Regulation Band
250
500
ms
Rise Time
10
ms
Input Reflected Ripple Current
Vin.Max, Io.Max
30
mApp
Input Capacitance
0.3
μF
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Input Voltage Range (Vi)
Continuous
36
75
V
Transient Input Voltage (Vint)
Transient, 100 ms
100
V
Input Current when Shutdown
Vin.Nom, Iout = 0 A
8
10
mA
Turn-On Time
To Output Regulation Band
250
500
ms
Rise Time
10
ms
Input Reflected Ripple Current
Vin.Max, Io.Max
30
mApp
Input Capacitance
0.3
μF
All specifications apply over input voltage, output load, and temperature range, unless otherwise noted.
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Output Voltage Accuracy
Vi nom, 50% Io. Max
± 1
%Vo
Line Regulation
Vi min to Vi max, 50% Io max
± 1
%Vo
Load Regulation
Vin.Nom, Io.Min to Io.Max
3.3 Vo
±4
%Vo
Other Output Voltages
±3
%Vo
Maximum Output Capacitance
Total, for single and dual outputs
3.3 Vo
680
μF
5 Vo, ±5 Vo
680
μF
12 Vo, ±12 Vo
150
μF
15 Vo, ±15 Vo
100
μF
±24 Vo
47
μF
Dynamic Regulation
50-100% Io.Max load step
Peak Deviation
change
5
%Vo
Settling Time
to 1% error band
1
ms
MM 0““:me v. um um Em,” Elficmlcy v. 1m 5m 2m mu m; mm m m #32:: any: an» ass m ms ms «m 25% 50% 75% 100% 5 2 7. APPLICATION AND AUXILIARY FUNCTIONS TYPICAL APPLICATION OUTPUT CURRENT LIMITATION PARALLEL OPERATION SERIES OPERATION b— POWER e sownous s PROTECTION a be‘ group
NV Series
5
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2016 Bel Power Solutions & Protection
BCD.00014_AB 27-April-2016
PARAMETER
CONDITIONS / DESCRIPTION
MIN
NOM
MAX
UNITS
Output Voltage Ripple
Vin.Min to Vin.Max, Io.Min to Io
Max, 20 MHz Bandwidth
3.3 Vo
50
80
mVpp
5 Vo, ±5 Vo
50
80
mVpp
12 Vo, ±15 Vo, ±24 Vo
0.8
1
%Vopp
Output Current Limit Threshold
Output Current Limit Threshold
120
200
%Iomax
Switching Frequency
Vin.Nom, Io.Max
400
kHz
Temperature Coefficient
0.02
%Vo/°C
TYPICAL CHARACTERISTIC CURVES
7.1
This series of converters does not require any external components for proper operation. However, if the distribution of the
input voltage to the converter contains significant inductance, a capacitor across the input terminals may be required to
stabilize the input voltage. A minimum of 0.47μF, quality electrolytic or ceramic capacitor, is recommended for this purpose.
For output decoupling it is recommended to connect, directly across the output pins, a 0.47 μF ceramic capacitor (for 3.3 V
and 5 V outputs) or a 0.27 μF ceramic capacitor (for other outputs). Care must be taken to ensure the maximum rated output
capacitance for the device is not exceeded, when dimensioning decoupling capacitors in the system, as this could cause
the unit to detect an overload and enter a ‘hiccup’ mode of operation.
7.2
When the output is overloaded above the maximum output current rating, the voltage will start to reduce to maintain the
output power to a safe level. In a condition of high overload or short-circuit where the output voltage is pulled below
approximately 30% of Vo.nom, the unit will enter a ‘Hiccup’ mode of operation. Under this condition the unit will attempt to
restart, approximately every 100 ms until the overload has cleared.
7.3
Paralleling of two converters is possible by direct connection of the output voltage terminal pins. The load regulation
characteristic is designed to facilitate current sharing (typically ± 20%). However, this may cause start-up problems at initial
start-up, and is only recommended in applications where one converter is able to deliver the full load current (true redundant
systems).
7.4
The outputs of two units may be connected in series to achieve a higher system voltage.
8. TEMPERATURE DERATING CURVES 120 mu Outpm Pmr (Wu) 2n n o o “mun-mm Dcralinn for 2:: Input Rllin mums sn q—wmru {2 mm —o—2nnu=u u mls) 40 +0 LFM a 3 9 s 3 2 s s g g Ambiem Tm, (deg '0) m "I! cum Pan! (5%) E POWER SOLUTIONS 6 PROTECTION b_el a be‘ group Tempemuve Deming lo! 4:: Ina-1 nuio Model: mm u um) um nssnaeaagg AmmTeledeg'c) belpowersolutions.com
6
NV Series
tech.support@psbel.com
The derating curves below give an indication of the output power achievable with and without forced-air cooling. However in the
final application the temperature rise of the converter is also influenced by factors such as heat conduction through the leads to
the PCB, orientation, the temperature of surrounding components and the input voltage. To ensure the reliability of the converter,
care must be taken to guarantee that the maximum case temperature is not exceeded under any conditions. The measurement
point for case temperature is specified on the mechanical drawing (Tc).
Temperature derating for 18 36 V and 36 75 V input voltage ranges:
The 9 36 V and 18 75 V input voltage versions of this series feature a 4:1 input voltage range and can operate at full power at
85 ºC ambient temperature with only convection cooling.
Temperature derating for 9 36 V and 18 75 V input voltage ranges:
9. SAFETY 10. EMC SPECIFICATIONS CONDUCTED NOISE dbu Conducted Ell (InnulTevmiI-Is) n 9455412 A up 1n 945502“ AV 1: an u: an 2: In no i.I“--..m]..__‘_._._..-_i,6__~_3.0._._.u FREQ (MHz) b— POWER e sownous s PROTECTION a be‘ group
NV Series
7
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2016 Bel Power Solutions & Protection
BCD.00014_AB 27-April-2016
These converters are tested with 1500 VDC from input to output. The input-to-output resistance is greater than 10 MΩ. These
converters are provided with Basic Insulation between input and output. Nevertheless, if the system using the converter needs to
receive safety agency approval, certain rules must be followed in the design of the system. In particular, all of the creepage and
clearance requirements of the end-use application must be observed.
In order to consider the output of the converter as SELV (Safety Extra Low Voltage) or TNV-1, according to IEC/EN 60950-1 and
UL/CSA 60950-1, one of the following requirements must be met in the system design:
(i) Fuse: The converter has no internal fuse. An external fuse must be provided to protect the system from catastrophic failure.
Recommended fuses are listed in the table below:
INPUT VOLTAGE RANGE
RECOMMENDED FUSE
36 75V
F0.315A
18 36V
F0.5A
9 -6V
F1.0A
18 -5V
F0.5A
(ii) The user can select a lower rating fuse based upo the inrush transient and the maximum input curren of the converter, which
occurs at the minimu input voltage. Both input traces and the chassis ground trace (if applicable) must be capable of
conducting a current of 1.5 times the value of the fuse without opening. The fuse must not be placed in the grounded input
line, if any.
(iii) If the voltage source feeding the module is SELV, TNV-1, or TNV-2, the output of the converter is considered SELV and may
be grounded or ungrounded.
(iv) The circuitry of the converter may generate transients, which exceed the input voltage. Even if the input voltage is SELV (<60V)
the components on the primary side of the converter may have to be considered as hazardous. A safety interlock may be
needed to prevent the user from accessing the converter while operational.
10.1
The converters meet the requirements of EN 55011/55022, (conducted noise on the input terminals) without any external
components. The results for this solution are displayed below.
To meet class B for the above standards, it is necessary to fit a 3.3 μF ceramic capacitor across the input terminals.
b— POWER e sownous s PROTECTION a be‘ group
8
NV Series
tech.support@psbel.com
RECOMMENDED REFLOW PROFILE (measured at the leads of the converter)
PRODUCT
PRE-HEAT RAMP
PRE-HEAT SOAKING
RAMP
TO
REFLOW
REFLOW
COOLING
From
To
Rate
From
To
Time
Rate
Time
above
liquids
Peak
temp.
Time within
±5 ºC of
peak temp
Time
to
peak
Rate
ºC
ºC
ºC/s
ºC
ºC
s
ºC
s
ºC
s
s
ºC/s
M6
(Sn-Pb eutectic)
25
150
2
150
183
90-120
2
45
220±5
10
180
3
M6G (lead free)
25
180
2
180
217
90-120
2
45
240±5
10
210
3
WORST CASE REFLOW PARAMETERS FOLLOWING J-STD-020D (measured in the center, on top side of the converter)
PRODUCT
PRE-HEAT RAMP
PRE-HEAT SOAKING
RAMP
TO
REFLOW
REFLOW
COOLING
From
To
Rate
From
To
Max.
Time
Rate
Max.
time
above
liquids
Max.
peak
temp.
Max. time
within ±5
ºC of peak
temp
Max.
time
to
peak
Rate
ºC
ºC
ºC/s
ºC
ºC
s
ºC
s
ºC
s
s
ºC/s
M6
(Sn-Pb eutectic)
25
150
3
100
150
120
3
45
230
10
360
6
M6G (lead free)
25
180
3
150
200
120
3
45
260
10
480
6
10.2
STANDARD
APPLIED STRESS
CLASS LEVEL
PERFORMANCE CRITERION1
Electrostatic Discharge EN 61000-4-2
2 kV to pins
1
B
Electromagnetic Field EN 61000-4-3
3 V/m
2
A
Electrical Fast Transient EN 61000-4-4
2000 Vp to input
3
B
Conducted Disturbances EN 61000-4-6
3 VAC to input
2
B
1) A denotes normal operation, no deviation from specification. B denotes temporary deviation from specification is possible.
The following soldering instructions must be observed to prevent failure or significant degradation of the module
performance. Power Bel Solutions will not honor any warranty claims arising from failure to observe these instructions. The
lead-frame is constructed for a high temperature glass filled, UL94 V-0 flame retardant, dually orthophthalate molding
compound commonly used for packaging of electronics components. It has passed NASA outgassing tests, and is certified
to MIL-M-14. The coefficient of thermal expansion is equivalent to FR4. The gull wing leads are formed to ensure optimal
solder joint strength and structure. Furthermore they facilitate visual inspection (manual or automatic). The leads are formed
from a 97 Cu alloy plated with Ni and matte Sn. This material is commonly used in the manufacture of integrated circuits. It
has good corrosion resistance and exhibits the nobility inherent to all high copper alloys. Unlike brasses, this material is
essentially immune to stress corrosion cracking. It also exhibits excellent solderability. It is readily wetted by solders and
performs well in standard solderability tests. (Dip of Class II or better). The product is manufactured with a patented process,
which is fully automated, and ‘in-line’. This ensures that there is no contamination or mechanical stress on the lead-frame
so that the co planarity and solderability are maintained. The product is shipped in JEDEC trays to ensure preservation of
the co-planarity and enable fully automated assembly in the final application. Mind the marking for pin 1! These products
are approved for forced convection reflow soldering only. Products RoHS-compliant for all 6 substance (model designation
ending with -M6G) allow for a solder profile with higher temperatures; see tables below.
11.2 PICK 81 PLACE ASSEMBLY 11.3 RECOMMENDED SOLDER LANDS __III II Ii 7 2.2312 15151413 216[om4] 3' 255mm] , 1 2 3 9 m 11 12 T: II , :54 [n1] 2 [0.0737] mm [1 1] 11.4 PACKAGING: JEDEC TRAY 315 [124] —T 31.55 [1 m1] 1359 [5 35] 3165 [12051] 3155 [1 m1] 1 20 43 [0.5055] / 0mm (3 mm) showing nnenm 2a m [1 1213] 43 [1 5923] for pm 1 unwman‘r-uurnunmnunununnnfi.‘ $226[127D<15] .b—="" power="" e="" solutions="" 6="" protection="" a="" be1="" group="">
NV Series
9
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2016 Bel Power Solutions & Protection
BCD.00014_AB 27-April-2016
The product is designed with a large flat area in the center of the top surface to serve as a pick up point for automated
vacuum pick and place equipment. The ‘open board’ construction of the unit ensures that weight is kept to a minimum.
However due to the relatively large size of the component, a large nozzle (>6.0mm, depending on vacuum pressure) is
recommended for picking and placing.
The unit may also be automatically handled using ‘odd-form’ placement equipment, with mechanical grippers. For this type
of equipment the end edges of the device, which have no leads and also feature the greatest dimensional accuracy, should
be used as pick-up points.
Dimensions in mm [inches]
Dimensions in mm [inches]
11.5 PIN ALLOCATION b— POWER e SOLUTIONS 6 PROTECTION a be‘ group belpowersolutions.com
10
NV Series
tech.support@psbel.com
PIN
FUNCTION
REFERENCE
Single Output Models
Dual Output Models
1
+Vin
+Vin
Primary
2
-Vin
-Vin
Primary
3
-Vin
-Vin
Primary
4
No pin
No pin
-
5
No pin
No pin
-
6
No pin
No pin
-
7
No pin
No pin
-
8
No pin
No pin
-
9
No Connection
No connection
Secondary
10
No Connection
Vo Return / Common
Secondary
11
-Vo
-Vo
Secondary
12
-Vo
-Vo
Secondary
13
+Vo
-Vo
Secondary
14
+Vo
+Vo
Secondary
15
+Vo
+Vo
Secondary
16
-Vo
Vo Return / Common
Secondary
17
No pin
No pin
-
18
No pin
No pin
-
19
No pin
No pin
-
20
No pin
No pin
-
21
No pin
No pin
-
22
+Vin
+Vin
Primary
23
+Vin
+Vin
Primary
24
-Vin
-Vin
Primary
12. MECHANICAL PARAMETERS 13.4 [0.723 ‘ll 24 " \R H H H H H H E g a 1 E W/H H H H H H H mun pom and TC L Afle 25,61uma] 2.54 [a 1] 15 [0.059] 33113] For more information on these products consult:1ech.supporl@psbel.com b— POWER e sow-nous a PROTECTION (1 Del group
NV Series
11
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2016 Bel Power Solutions & Protection
BCD.00014_AB 27-April-2016
Dimensions in mm [inches]
NUCLEAR AND MEDICAL APPLICATIONS - Products are not designed or intended for use as critical components in life support systems,
equipment used in hazardous environments, or nuclear control systems.
TECHNICAL REVISIONS - The appearance of products, including safety agency certifications pictured on labels, may change depending on the
date manufactured. Specifications are subject to change without notice.

Products related to this Datasheet

DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER 5V
DC DC CONVERTER 5V 3.5W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER +/-24V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-24V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 12V 4.1W
DC DC CONVERTER 12V 4W
DC DC CONVERTER 15V 4.2W
DC DC CONVERTER 12V 6W