XC5A-xx22 Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF DatasheetOITIROH
1
XC5
DIN Twin-contact Connectors
A Wide Variety of DIN Connectors That
Conform to UL/CSA Standards.
■Fully preserve the characteristics of normal DIN con-
nectors while increasing the number of terminals avail-
able.
■A wide product range to fit almost any application.
■Meeting world market needs with products ranging from
one-piece connectors (card edge) to two-piece connec-
tors.
■Use the twin-contact system for high reliability and low
cost.
■Lower insertion force as a result of FEM analysis tech-
niques.
■Mates with OMRON's XC6-series connectors.
■Conform to UL standards (file no. E103202) and
CSA standards (file no. LR 62678).
■Ratings and Characteristics ■Materials and Finish
Note: 1. For non-standard plating specifications, contact your OMRON
representative.
2. Wrap terminal contacts are made from phosphor bronze.
■Applicable Wrap Post Wire Sizes
AWG30, AWG28, AWG26, or AWG24
(Solid wire: 0.25 to 0.51 mm dia.)
■Wrap Post Length
3 wires
RoHS Compliant
Rated current 2 A
Rated voltage 300 VAC
Contact resistance 20 mΩ max. (at 20 mV, 100 mA max.)
Insulation resistance 106 MΩ min. (at 100 VDC)
Dielectric strength 1,000 VAC for 1 min (leakage current:
1 mA max.)
Total insertion force 0.59 N max. per contact
Removal force 0.15 N min. (with test gauge, t = 0.56 mm)
Insertion durability 200 times
Ambient operating
temperature
Operating: −55 to 125°C (with no icing)
Item Plugs
(See note 2.)
Sockets
Housings Fiber-glass reinforced PBT resin (UL94V-0)/gray
Contacts Mating
end
Brass/nickel base,
0.4-µm gold plating
(See note 1.)
Phosphor bronze/nickel
base, 0.4-µm gold plating
(See note 1.)
Terminal Brass/nickel base,
2.0-µm tin plating
Phosphor bronze/nickel
base, 2.0-µm tin plating
omRon
Irv-Am 7"
H I "f“
2DIN Twin-contact Connectors XC5
XC5A Double-row Plugs, DIN B-type (Standard)
■Dimensions (unit: mm)
■Ordering Information
*Marked items have an increased number of contacts while following DIN standards.
Coding Key position
Two, 2.8 dia.
0.8 +0.1 dia.
0
Two, 2.8 dia.
Mounting holes (bottom view)
0.75 dia.
XC5A-@@22
(With right-angle DIP terminals)
Dimensions
No. of
contacts
Dimensions (mm) Coding Key positions
(contact No.)
ABCDEF
20 37.9 32.1 22.86 33.02 28.1 29.3 3, 8
32 53.2 47.4 38.10 48.26 43.3 44.6 5, 12
44 68.4 62.6 53.34 63.50 58.5 59.8 4, 9, 14, 19
50 76.0 70.2 60.96 71.12 66.2 67.4 5, 10, 16, 21
64 93.8 88.0 78.74 88.90 83.9 85.2 6, 13, 20, 27
100 139.5 133.7 124.46 134.62 129.7 130.9 10, 20, 31, 41
XC5A
DIP terminal cross-section view
No. of contacts Terminal type Model
20* Right-angle DIP
terminals
XC5A-2022
32 XC5A-3222
44* XC5A-4422
50* XC5A-5022
64 XC5A-6422
100* XC5A-0122