xxCxxDREx Drawing Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
(3
REVISIONS
ECO.
NO
ADD -S38, ~581, -S328 MODIFICATION OPTIONS, UPDATE
ATE BOM ON P
AMILY SPECIF
TIONS, ADD
P/N CODING
] 7
[1 5] x .007[0.18]
I +
I +
.075[1.90] [I H B '1] 2’
CARDSLOT
SEE NOTE 13 O
D U A 11 2
CONTACT ID
SCALE4:1
F .265[6.73]
*INSERTION
(.030 [0.76] ) DEPTH
.431[10.95] Wk
7 7 +.025
.225__035[
SECTION A - A
SULLINS
coluscronsoulnols
Pb
R
oHS COMPLIANT
.245 6.22
.431
10.95
.025 0.64
C
.065 1.65
X .007[0.18]
EYELET ACCEPTS 3-#26 AWG
A
A
_ _C_ _DREH
SECTION A - A
F
.265 6.73
INSERTION
DEPTH
.225
-
.035
+
.025 5.71
-
0.89
+
0.64
.030 0.76
2X
.125
THRU
3.18
SEE NOTE 13
.075[1.90]
CARD SLOT
A
B
D
E
.100 2.54
TYP
CONTACT MARKINGS
B 1 2 3 ... 60 B
A 1 2 3 ... 60 A
CONTACT ID
SCALE 4:1
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MINIMUM
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLINS WORK INSTRUCTION WI-8.6-03
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
REVISIONS
REV.
ECO.
NO
DESCRIPTION
DATE
BY
C
3439
ADD -S38, -S81, -S328 MODIFICATION OPTIONS, UPDATE
DWG FORMAT, UPDATE BOM ON PRODUCTION DWG,
UPDATE PRODUCT FAMILY SPECIFICATIONS, UPDATE
MATERIAL SPECIFICATIONS, ADD MATERIAL COLOR TO
P/N CODING
5/12/2016
MG
D
3880
ADD KEY IN & BETWEEN POSITION OPTION, OBSOLETE
DWG 13337(S1632) & DWG 12606(S688) REPLACE WITH
DWG 10870
7/17/2018
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 5
SCALE: 2:1
C10870
D
EDGECARD, .100 CC LP
_ _C_ _DRE_(-S38,-S81,-S328)
FILE NAME: C10870, _ _C_ _DRE_-OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/4/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
V»
| \
v
m
V
O
O
_ _C_ _DREI
A5 : 3 i ;
WMMWWW mmmmmmmmmmm
(C)
MMWMMMM
_ _C_ _DREN
.135 [3.43] 7
_ _C_ _DRES
2x FLOATING BOBBIN (D)
C) .116[2.95] CLEARANCE
FOR # 4 SCREW
(.280[7.11]) ‘
_ _C_ _DREF
\ A \
L :.015[O.38]
DIM 'A' +.130[3
(2x .065[1.65])
Pb
R
oHS COMPLIANT
C
_ _C_ _DREN
2X
.125
THRU
3.18.135 3.43
D
_ _C_ _DRES
_ _C_ _DREI
D
2X #4-40
THREADED
INSERTS
.280 7.11
_ _C_ _DREF
D
2X FLOATING BOBBIN
.116[2.95] CLEARANCE
FOR # 4 SCREW
(L = DIM 'A' +.130[3.30])
L
.015[0.38]
_ _C_ _DREB
2X
.065 1.65
A
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 5
SCALE: 2:1
C10870
D
EDGECARD, .100 CC LP
_ _C_ _DRE_(-S38,-S81,-S328)
FILE NAME: C10870, _ _C_ _DRE_-OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/4/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
WITH MOLDED KEY
IN POSITION
(SEE PAGE 4)
WITH MOLDED KEY
BETWEEN POSITIO
(SEE PAGE 5)
PART II). a: A i: .008[0.20] Bi: .008[0.20] Ci.015 0.38] Di..010[0.25] Et.020[0.51] F+.OOS[0.13] -.015[0.38]
mm nos. IN I'M IN MM SIN IVIVI 1N MM SIN I'M IN MM
, 7C04mE7-S7 7 7 4 0.300 7.62 0.500 12.70 0.675 17.15 0.975 24.77 1.275 32.39
_ _C05mE7—S7 _ _ 5 0.400 10.16 0.600 15.24 0.775 19.69 1.075 27.31 1.375 34.93
7 7C06DRE7-S7 7 7 6 0.500 12.70 0.700 17.78 0.875 22.23 1.175 29.85 1.475 37.47
, 7C07mE7-S7 7 7 7 0.600 15.24 0.800 20.32 0.975 24.77 1.275 32.39 1.575 40.01
_ _C08mE7—S7 _ _ 8 0.700 17.78 0.900 22.86 1.075 27.31 1.375 34.93 1.675 42.55
7 7C10DRE7-S7 7 7 10 0.900 22.86 1.100 27.94 1.275 32.39 1.575 40.01 1.875 47.63
, 7C12mE7-S7 7 7 12 1.100 27.94 1.300 33.02 1.475 37.47 1.775 45.09 2.075 52.71
_ _C13mE7-S7 _ _ 13 1.200 30.48 1.400 35.56 1.575 40.01 1.875 47.63 2.175 55.25
7 7C15DRE7-S7 7 7 15 1.400 35.56 1.600 40.64 1.775 45.09 2.075 52.71 2.375 60.33
_ _C17mE7—S7 _ _ 17 1.600 40.64 1.800 45.72 1.975 50.17 2.275 57.79 2.575 65.41 0.330 8.38
7 7C18mE7—S7 7 7 18 1.700 43.18 1.900 48.26 2.075 52.71 2.375 60.33 2.675 67.95
, 7C19mE7-S7 7 7 19 1.800 45.72 2.000 50.80 2.175 55.25 2.475 62.87 2.775 70.49
_ _C20mE7—S7 _ _ 20 1.900 48.26 2.100 53.34 2.275 57.79 2.575 65.41 2.875 73.03
7 7C22mE7—S7 7 7 22 2.100 53.34 2.300 58.42 2.475 62.87 2.775 70.49 3.075 78.11
, 7C23mE7-S7 7 7 23 2.200 55.88 2.400 60.96 2.575 65.41 2.875 73.03 3.175 80.65
_ _C25mE7—S7 _ _ 25 2.400 60.96 2.600 66.04 2.775 70.49 3.075 78.11 3.375 85.73
7 7C26mE7—S7 7 7 26 2.500 63.50 2.700 68.58 2.875 73.03 3.175 80.65 3.475 88.27
, 7C28mE7-S7 7 7 28 2.700 68.58 2.900 73.66 3.075 78.11 3.375 85.73 3.675 93.35
_ _C30mE7—S7 _ _ 30 2.900 73.66 3.100 78.74 3.275 83.19 3.575 90.81 3.875 98.43
7 7C31mE7—S7 7 7 31 3.000 76.20 3.200 81.28 3.375 85.73 3.675 93.35 3.975 100.97
, 7C35mE7-S7 7 7 35 3.400 86.36 3.600 91.44 3.775 95.89 4.075 103.51 4.375 111.13
_ _C36mE7—S7 _ _ 36 3.500 88.90 3.700 93.98 3.875 98.43 4.175 106.05 4.475 113.67
7 7C38mE7—S7 7 7 38 3.700 93.98 “B" MOUNTING ONLY
, 7C40mE7-S7 7 7 40 3.900 99.06 4.100 104.14 4.275 108.59 4.575 116.21 4.875 123.83
_ _C43mE7—S7 _ _ 43 4.200 106.68 4.400 111.76 4.575 116.21 4.875 123.83 5.175 131.45
7 7C44DRE7-S7 7 7 44 4.300 109.22 4.500 114.30 4.675 118.75 4.975 126.37 5.275 133.99 0.400 10.16
_ _C49IRE7-57 _ _ 49 4.800 121.92 5.000 127.00 5.175 131.45 5.475 139.07 5.775 146.69
_ _CSOmE7—S7 _ _ 50 4.900 124.46 5.100 129.54 5.275 133.99 5.575 141.61 5.875 149.23
, 7C52DRE7-S7 7 7 52 5.100 129.54 5.300 134.62 5.475 139.07 5.775 146.69 6.075 154.31
_ _C60D1E7—S7 _ _ 60 5.900 149.86 6.100 154.94 6.275 159.39 6.575 167.01 6.875 174.63
_ _C65mE7—S7 _ _ 65 6.400 162.56 6.600 167.64 6.775 172.09 7.075 179.71 7.375 187.33
PART NUMBER CODING
__C ___ DRE _-S____
MATERIAL UTSIMIORICONIAO) —1 A A 1— momcmlm
E :BllE mT/nmnmm OMlT=STAlDARDW1THOJT MGHEDKEY, EX:'EB(22[REH‘
OPERATING TEMP: 65°C TO +12$°C $38 = BLAO( PBT WITHOUT MOLDED KEY (MATERIAL cm E & H ONLY)
PROCESSING TEMP: WAVE/MANUAL SOLDERING ONLY 581 = GREET PET wrrHOUT MOLDEDKEY (MATERIAL CODFS E 8. H OMY)
R = GREEI PPS/Pmsnmnm S328 : BROWN PPS WITHOUT MOLDED KEY (MATERIAL CODE A, R, F, AM) C 0N_Y)
OPERATING TEMP: 65°C TO +12$°C OTHER SJ: FOR PARTS WlTH MOLDED KEY FOR DEFAULT MATERIAL
PIROCESSING TEMP: 260°C MAX FIR 20 SECONDS SEE PAE 4 FOR LOCATION OF KEYIN POSITION
c = ”(x mgr/m moqu SEE PAE 5 FOR LOCATIONOF KEYDETWEEI POSITIONS
OPERATING TEMP: 65°C TO +123°C
PRO
Pb
R
oHS COMPLIANT
WITHOUT MOLDED KEY
WITH MOLDED KEY
IN POSITION
(SEE PAGE 4)
WITH MOLDED KEY
BETWEEN POSITIONS
(SEE PAGE 5)
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 5
SCALE: 3:1
C10870
D
EDGECARD, .100 CC LP
_ _C_ _DRE_(-S38,-S81,-S328)
FILE NAME: C10870, _ _C_ _DRE_-OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/4/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
MODIFICATION NUMBER (SI?)
MOLDED KEVIN Gi.008[0.20] DEFAULT BROWN PPS (MTL
POSITION MATERIAL& CODE R, A, F, on 6
INCH MM COLOR ONLY)
01 N/A NM 52416
02 0.100 2.54 521111
03 0.200 5.08 51732
04 0.300 7.62 51769
05 0.400 10.16 S2067 S1871
06 0.500 12.70 51442
07 0.600 15.24 51132
08 0.700 17.78 51180 51151
09 0.800 20.32 51172
10 0.900 22.86 51599
11 1.000 25.40
12 1.100 27.94 $1810 $1500
13 1.200 30.48 51114
14 1.300 33.02 52425 51013
15 1.400 35.56 51036
16 1.500 38.10 52174
17 1.600 40.64 51812
18 1.700 43.18
19 1.800 45.72
20 1.900 48.26 51233
21 2.000 50.80 51221
22 2.100 53.34 51818
23 2.200 55.88
24 2.300 58.42 $1788
2; 2.400 60.96 52068
26 2.500 63.50
27 2.600 66.04
28 2.700 68.58 51242
29 2.800 71.12
30 2.900 73.66
31 3.000 76.20
32 3.100 78.74
33 3.200 81.28
34 3.300 83.82
35 3.400 86.36
36 3.500 88.90
37 3.600 91.44
38 3.700 93.98 51306
a; 3.800 96.52
40 3.900 99.06
41 4.000 101.60 51546
42 4.100 104.14 51405
43 4.200 106.68
44 4.300 109.22
45 4.400 111.76
46 4.500 114.30 51809
47 4.600 116.84
48 4.700 119.38
49 4.800 121.92
50 4.900 124.46 51561
51 5.000 127.00 51376
52 5.100 129.54 52247
53 5.200 132.08
54 5.300 134.62
55 5.400 137.16
56 5.500 139.70
57 5.600 142.24
58 5.700 144.78 5346
59 5.800 147.32
60 5.900 149.86
61 6.000 152.40
62 6.100 154.94
63 6.200 157.48
64 6.300 160.02
65 6.400 162.56
LAST POSITION $1192
. . W WWWWW . .
I+
E
SULLINS
CONNECTOISOLMTIOII
I+
I+ I+
Pb
R
oHS COMPLIANT
('H' MOUNTING AS SHOWN FOR EXAMPLE)
***CONNECTOR TOTAL POSITIONS MUST BE AT LEAST ONE POSITION LONGER THAN KEY LOCATION,
USE S1192 FOR CONNECTORS WITH KEY IN LAST POSITION (EX: _ _C05DREH-S1192 IS FOR
5-POSITION CONNECTOR WITH MOLDED KEY IN POSITION 5)
.070±.002 1.78±0.05
MOLDED KEY
G
STANDARD LOCATION TABLE FOR KEY IN POSITION***
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 4 OF 5
SCALE: 3:1
C10870
D
EDGECARD, .100 CC LP, KEY IN POSITION
_ _C_ _DRE_-S_ _ _ _
FILE NAME: C10870, _ _C_ _DRE_-OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/4/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
MOLDED KEV MODIFICATION NUMBER (58)
H1.008[10.20]
BETWEEN FOR DEFAULT MATERIAL COLOR WITH
POS'T'ONS INCH MM KEY BEI’WEEN POSITIONS ONLY
1 8 2 0.050 127 $1061
2 8 3 0.150 381 $688
3 8 4 0.250 6.35 5715
48 5 0.350 8.89 5797
586 0.450 11.43 51032
6 8 7 0.550 13.97 52379
7 8 8 0.650 16.51 52038
889 0.750 19.05
9 8 10 0.850 21.59
10 8 11 0.950 24.13 51245
11 8 12 1.050 26.67
12 8 13 1.150 3.21
13 8 14 1.250 31.75
14 8 15 1.350 34.29
15 8 16 1.450 36.83
16 8 17 1.550 39.37
17 8 18 1.650 41.91 5879
18 8 19 1.750 44.45 52386
19 8 20 1.850 46.99 52379
20 8 21 1.950 49.53 5807
21 8 22 2.050 52.07
22 8 23 2.150 54.61
23 8 24 2.250 g. 15
24 8 25 2.350 59.69
25 8 26 2.450 62.23 51105
26 8 27 2.550 64.77
27 8 28 2.650 0.31 51073
28 8 28 2.750 69.85
29 8 30 2.850 72.39
30 8 31 2.950 74.93 51688
31 8 32 3.050 77.47
32 8 33 3.150 80.01 51440
33 8 34 3.250 82.55
34 8 35 3.350 85.09 51215
35 8 36 3.450 87.63 5948
36 8 37 3.550 90.17
37 8 38 3.650 92.71
38 8 39 3.750 95.25
39 8 40 3.850 97.79
40 8 41 3.950 100.33 5947
41 8 42 4.050 102.87 5811
42 8 43 4.150 105.41
43 8 44 4.250 107.95
44 8 45 4.350 110.49
458 46 4.450 113.03 5946
46 8 47 4.550 115. 57
47 8 48 4.650 118.11
48 8 49 4.750 120.65 5808
49 8 50 4.850 123.19
50 8 51 4.950 125. 73
51 8 52 5.050 128.27
52 8 53 5.150 130.81
53 8 54 5.250 133.35
54 8 55 5.350 135.89
55 8 56 5.450 138.43
56 8 57 5.550 140.97
57 8 58 5.650 143.51
58 8 59 5.750 146.05
59 8 60 5.850 148.59
05]
IeHaI
U
u
U
1+
1+ 1+
1+
E
SULLINS
CONNECTOISOLMTIOII
Pb
R
oHS COMPLIANT
('H' MOUNTING AS SHOWN FOR EXAMPLE)
***CONNECTOR TOTAL POSITIONS MUST BE AT LEAST ONE POSITION LONGER THAN KEY LOCATION
H
.030±.002 0.76±0.05
MOLDED KEY
STANDARD LOCATION TABLE FOR KEY BETWEEN POSITIONS***
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 5 OF 5
SCALE: 3:1
C10870
D
EDGECARD, .100 CC LP, KEY
BETWEEN POSITIONS
_ _C_ _DRE_-S_ _ _ _
FILE NAME: C10870, _ _C_ _DRE_-OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/4/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
Products related to this Datasheet
CONN EDGE DUAL FMALE 10POS 0.100
CONN EDGE DUAL FMALE 60POS 0.100
CONN EDGE DUAL FMALE 70POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 72POS 0.100
CONN EDGE DUAL FMALE 36POS 0.100
CONN EDGE DUAL FMALE 30POS 0.100
CONN EDGE DUAL FMALE 86POS 0.100
CONN EDGE DUAL FMALE 50POS 0.100
CONN EDGE DUAL FMALE 70POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL .1" 60POS
CONN EDGE DUAL FMALE 44POS 0.100
CONN EDGE DUAL FMALE 40POS 0.100
CONN EDGE DUAL FMALE 60POS 0.100
CONN EDGE DUAL FMALE 62POS 0.100
CONN EDGE DUAL FMALE 80POS 0.100
CONN EDGE DUAL FMALE 100POS .100
CONN EDGE DUAL FMALE 120POS .100
CONN EDGE DUAL FMALE 36POS 0.100
CONN EDGE DUAL FMALE 44POS 0.100
CONN EDGE DUAL FMALE 80POS 0.100
CONN EDGE DUAL FMALE 36POS 0.100
CONN EDGE DUAL FMALE 44POS 0.100
CONN EDGE DUAL FMALE 50POS 0.100
CONN EDGE DUAL FMALE 88POS 0.100
CONN EDGE DUAL FMALE 10POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100