Product family data sheet
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are
registered trademarks and the Cree logo is a trademark of Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
WWW.CREE.COM/XLAMP
CLD-DS10 REV 12H
Cree® XLamp® XR-C LEDs
PRODUCT DESCRIPTION
The XLamp® XR-C LED gives
lighting designers the flexibility
and performance to create the next
generation of LED lighting products.
XLamp XR-C LEDs feature electrically
neutral thermal path, low thermal
resistance and support for a wide range
of drive currents.
Cree XLamp LEDs bring high
performance and quality of light to a
wide range of lighting applications,
including color-changing, portable and
personal, outdoor, indoor-directional,
transportation, stage and studio,
commercial and emergency-vehicle
lighting.
FEATURES
• Available in white (2600K to
10,000K CCT), royal blue, blue,
green, amber, red-orange & red
• Maximum drive current: up to
700mA
• Low thermal resistance: as low as
12°C/W
• Maximum junction temperature:
150°C
• Industry-leading JEDEC standard
pre-qualification testing
• Reflow solderable – JEDEC
J-STD-020C compatible
• Electrically neutral thermal path
• Lumen maintenance of greater than
70% after 50,000 hours
• RoHS and REACh compliant
• UL® recognized component
(E349212)
TABLE OF CONTENTS
Characteristics - White, Royal Blue, Blue,
Green ............................................................2
Characteristics - Amber, Red-Orange, Red .2
Flux Characteristics - White ........................3
Flux Characteristics - Color ........................3
Relative Spectral Power Distribution .........5
Relative Flux vs. Junction Temperature .....6
Electrical Characteristics ............................7
Relative Flux vs. Current .............................8
Typical Spatial Distribution .........................9
Thermal Design ........................................ 10
Reflow Soldering Characteristics ............ 11
Notes ........................................................ 12
Mechanical Dimensions .......................... 14
Tape and Reel ........................................... 15
Packaging ................................................. 16
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
2
XLamp® XR-C LED
CHARACTERISTICS - WHITE, ROYAL BLUE, BLUE, GREEN
Characteristics Unit Minimum Typical Maximum
Thermal resistance, junction to solder point °C/W 12
Viewing angle (FWHM) - white degrees 90
Viewing angle (FWHM) - royal blue, blue, green degrees 100
Temperature coefficient of voltage mV/°C -4.0
ESD classification (HBM per Mil-Std-883D) Class 2
DC forward current mA 500
Reverse voltage V 5
Forward voltage (@ 350 mA) - white, royal blue, blue V3.5 4.0
Forward voltage (@ 350 mA) - green V3.7 4.0
Forward voltage (@ 500 mA) - white, royal blue, blue V3.6
LED junction temperature* °C 150
* Note: For lumen maintenance data, see the Cree XLamp LED Reliability document.
CHARACTERISTICS - AMBER, RED-ORANGE, RED
Characteristics Unit Minimum Typical Maximum
Thermal resistance, junction to solder point °C/W 15
Viewing angle (FWHM) degrees 90
Temperature coefficient of voltage - red-orange, red mV/°C -2.3
Temperature coefficient of voltage - amber mV/°C -1.8
ESD classification (HBM per Mil-Std-883D) Class 2
DC forward current - red-orange, red mA 700
DC forward current - amber mA 350
Reverse voltage V 5
Forward voltage (@ 350 mA) V 2.2 2.5
Forward voltage (@ 700 mA) - red-orange, red V2.4
LED junction temperature* °C 150
* Note: For lumen maintenance data, see the Cree XLamp LED Reliability document.
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
3
XLamp® XR-C LED
FLUX CHARACTERISTICS - WHITE (TJ
The following tables describe the available colors and flux for XR-C LEDs by listing the correlated color temperature range for the entire
family and by providing several base order codes. It is important to note that the base order codes listed here are a subset of the total
available order codes for the product family. For more order codes, as well as a complete description of the order-code nomenclature,
please consult the XLamp XR LED Family Binning and Labeling document.
Color
CCT Range Minimum Luminous Flux
Order Code
Minimum Maximum Group
Cool White 5,000 K 10,000 K
N3 56.8 XRCWHT-L1-0000-00501
N4 62.0 XRCWHT-L1-0000-00601
P2 67.2 XRCWHT-L1-0000-00701
P3 73.9 XRCWHT-L1-0000-00801
P4 80.6 XRCWHT-L1-0000-00901
Q2 87.4 XRCWHT-L1-0000-00A01
Neutral
White 3,700 K 5,000 K
N3 56.8 XRCWHT-L1-0000-005E4
N4 62.0 XRCWHT-L1-0000-006E4
P2 67.2 XRCWHT-L1-0000-007E4
P3 73.9 XRCWHT-L1-0000-008E4
P4 80.6 XRCWHT-L1-0000-009E4
Warm White 2,600 K 3,700 K
M3 45.7 XRCWHT-L1-0000-003E7
N2 51.7 XRCWHT-L1-0000-004E7
N3 56.8 XRCWHT-L1-0000-005E7
N4 62.0 XRCWHT-L1-0000-006E7
P2 67.2 XRCWHT-L1-0000-007E7
Notes:
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and ±2 on
CRI measurements. See the Measurements section (page 12).
• Typical CRI for Cool White & Neutral White (3,700 K – 10,000 K CCT) is 75.
• Typical CRI for Warm White (2,600 K – 3,700 K CCT) is 80.
FLUX CHARACTERISTICS - COLOR (TJ
Color
Dominant Wavelength Range Minimum Radiant
Order Code
Minimum Maximum
Group DWL
Group DWL
Group
Royal
Blue D3 450 D5 465
12 250 XRCROY-L1-0000-00701
13 300 XRCROY-L1-0000-00801
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
4
XLamp® XR-C LED
FLUX CHARACTERISTICS - COLOR (TJ
Color
Dominant Wavelength Range Minimum Luminous
Order Code
Minimum Maximum
Group DWL
Group DWL
Group
Blue B3 465 B4 475
G13.9 XRCBLU-L1-0000-00G01
H 18.1 XRCBLU-L1-0000-00H01
Color
Dominant Wavelength Range Minimum Luminous
Order Code
Minimum Maximum
Group DWL
Group DWL
Group
Green G2 520 G4 535
M39.8 XRCGRN-L1-0000-00M01
N 51.7 XRCGRN-L1-0000-00N01
Color
Dominant Wavelength Range Minimum Luminous
Order Code
Minimum Maximum
Group DWL
Group DWL
Group
Amber A2 585 A3 595
J 23.5 XRCAMB-L1-0000-00J01
K2 30.6 XRCAMB-L1-0000-00K01
M2 39.8 XRCAMB-L1-0000-00M01
Color
Dominant Wavelength Range Minimum Luminous
Order Code
Minimum Maximum
Group DWL
Group DWL
Group
Red-
Orange O3 610 O4 620
K2 30.6 XRCRDO-L1-0000-00K01
M2 39.8 XRCRDO-L1-0000-00M01
Color
Dominant Wavelength Range Minimum Luminous
Order Code
Minimum Maximum
Group DWL
Group DWL
Group
Red R2 620 R3 630
J 23.5 XRCRED-L1-0000-00J01
K2 30.6 XRCRED-L1-0000-00K01
M2 39.8 XRCRED-L1-0000-00M01
Note: Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements, ±2 on CRI
measurements and ±1nm on dominant wavelength measurements. See the Measurements section (page 12).
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
5
XLamp® XR-C LED
RELATIVE SPECTRAL POWER DISTRIBUTION
White
Color
Relative Spectral Power Distribution
White
0
20
40
60
80
100
380 430 480 530 580 630 680 730 780
Relative Radiant Power (%)
Wavelength (nm)
5000 K - 10000 K CCT
3700 K - 5000 K CCT
2600 K - 3700 K CCT
Color
0
20
40
60
80
100
380 430 480 530 580 630 680 730 780
Relative Radiant Power (%)
Wavelength (nm)
Royal Blue
Blue
Green
Amber
Red-Orange
Red
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
6
XLamp® XR-C LED
RELATIVE FLUX VS. JUNCTION TEMPERATURE (IFm
Relative Flux vs. Junction Temperature (If = 350 mA)
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
25 50 75 100 125 150
Relative Luminous Flux
Junction Temperature (°C)
White
Blue
Green
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
25 50 75 100 125 150
Relative Luminous Flux
Junction Temperature (°C)
Amber
Red-Orange
Red
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
25 50 75 100 125 150
Relative Radiant Flux
Junction Temperature (°C)
Royal Blue
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
7
XLamp® XR-C LED
ELECTRICAL CHARACTERISTICS (TJ
Electrical Characteristics (Tj = 25C)
White, Royal Blue, Blue & Green
0
100
200
300
400
500
0.0 1.0 2.0 3.0 4.0 5.0
Forward Current (mA)
Forward Voltage (V)
Green
White, Royal
Blue, Blue
Amber
0
100
200
300
400
0.0 1.0 2.0 3.0 4.0 5.0
Forward Current (mA)
Forward Voltage (V)
Amber
Red-Orange, Red
0
100
200
300
400
500
600
700
0.0 1.0 2.0 3.0 4.0 5.0
Forward Current (mA)
Forward Voltage (V)
Red-Orange,
Red
Iue
120
so 3: 32.53 2:23.
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
8
XLamp® XR-C LED
RELATIVE FLUX VS. CURRENT (TJ
Relative Flux vs Current (Tj = 25C)
0
20
40
60
80
100
120
140
0100 200 300 400 500
Relative Luminous Flux (%)
Forward Current (mA)
Green
White, Royal Blue, Blue
0
20
40
60
80
100
120
0100 200 300 400
Relative Luminous Flux (%)
Forward Current (mA)
Amber
0
50
100
150
200
250
0100 200 300 400 500 600 700
Relative Luminous Flux (%)
Forward Current (mA)
Red-Orange
Red
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
9
XLamp® XR-C LED
TYPICAL SPATIAL DISTRIBUTION
Typical Spatial Distribution
0
20
40
60
80
100
-100 -80 -60 -40 -20 020 40 60 80 100
Relative Luminous Intensity (%)
Angle (°)
White
Royal Blue, Blue,
Green
Amber, Red-
Orange, Red
\\\
\
\
: \
— \
\\
\\
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
10
XLamp® XR-C LED
THERMAL DESIGN
The maximum forward current is determined by the thermal resistance between the LED junction and ambient. Given an existing thermal
resistance of 12°C/W or 15°C/W between the junction and the solder point, it is crucial for the end product to be designed in a manner
that minimizes the thermal resistance from the solder point to ambient in order to optimize lamp life and optical characteristics.
White
Royal Blue
Blue
Green
Amber
Red-Orange
Red
Thermal Design
White, Royal Blue, Blue & Green
0
100
200
300
400
500
600
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (°C)
Rj-a = 15°C/W
Rj-a = 25°C/W
Rj-a = 35°C/W
Red-Orange, Red
0
100
200
300
400
500
600
700
800
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (°C)
Rj-a = 20°C/W
Rj-a = 30°C/W
Rj-a = 40°C/W
Amber
0
100
200
300
400
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (°C)
Rj-a = 20°C/W
Rj-a = 30°C/W
Rj-a = 40°C/W
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
11
XLamp® XR-C LED
REFLOW SOLDERING CHARACTERISTICS
In testing, Cree has found XLamp XR-C LEDs to be compatible with JEDEC J-STD-020C, using the parameters listed below. As a general
guideline, Cree recommends that users follow the recommended soldering profile provided by the manufacturer of the solder paste used.
Note that this general guideline may not apply to all PCB designs and configurations of reflow soldering equipment.
Profile Feature Lead-Free Solder
Average Ramp-Up Rate (Tsmax to Tp) 1.2°C/second
Preheat: Temperature Min (Tsmin) 120 °C
Preheat: Temperature Max (Tsmax) 170 °C
Preheat: Time (tsmin to tsmax) 65-150 seconds
Time Maintained Above: Temperature (TL) 217 °C
Time Maintained Above: Time (tL) 45-90 seconds
Peak/Classification Temperature (Tp) 235 - 245 °C
Time Within 5°C of Actual Peak Temperature (tp) 20-40 seconds
Ramp-Down Rate 1 - 6 °C/second
Time 25°C to Peak Temperature 4 minutes max.
Note: All temperatures refer to topside of the package, measured on the package body surface.
IPC/JEDEC J-STD-020C
TP
TL
Temperature
Time
t 25˚C to Peak
Preheat
ts
tS
tP
25
Ramp-down
Ramp-up
Critical Zone
TL to TP
Tsmax
Tsmin
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
12
XLamp® XR-C LED
NOTES
Measurements
The luminous flux, radiant power, chromaticity, forward voltage and CRI measurements in this document are binning specifications only
and solely represent product measurements as of the date of shipment. These measurements will change over time based on a number
of factors that are not within Cree’s control and are not intended or provided as operational specifications for the products. Calculated
values are provided for informational purposes only and are not intended or provided as specifications.
fi
Please read the LED Reliability Overview for details of the qualification process Cree applies to ensure long-term reliability for XLamp
LEDs and details of Cree’s pre-release qualification testing for XLamp LEDs.
Lumen Maintenance
Cree now uses standardized IES LM-80-08 and TM-21-11 methods for collecting long-term data and extrapolating LED lumen maintenance.
For information on the specific LM-80 data sets available for this LED, refer to the public LM-80 results document.
Please read the Long-Term Lumen Maintenance application note for more details on Cree’s lumen maintenance testing and forecasting.
Please read the Thermal Management application note for details on how thermal design, ambient temperature, and drive current affect
the LED junction temperature.
Moisture Sensitivity
Cree recommends keeping XLamp XR-C LEDs in the provided, resealable moisture-barrier packaging (MBP) until immediately prior to
soldering. Unopened MBPs that contain XLamp LEDs do not need special storage for moisture sensitivity.
Once the MBP is opened, XLamp XR-C LEDs should be handled and
stored as MSL 4 per JEDEC J-STD-033, meaning they have limited
exposure time before damage to the LED may occur during the soldering
operation. The table on the right specifies the maximum exposure time
in days depending on temperature and humidity conditions. LEDs with
exposure time longer than the specified maximums must be baked according to the baking conditions listed below.
Baking Conditions
It is not necessary to bake all XLamp LEDs. Only the LEDs that meet all of the following criteria must be baked:
• LEDs that have been removed from the original MBP.
• LEDs that have been exposed to a humid environment longer than listed in the Moisture Sensitivity section above.
• LEDs that have not been soldered.
LEDs should be baked at 70ºC for 24 hours. LEDs may be baked on the original reels. Remove LEDs from the MBP before baking. Do
not bake parts at temperatures higher than 70ºC. This baking operation resets the exposure time as defined in the Moisture Sensitivity
section above.
Temp. Maximum Percent Relative Humidity
30% 40% 50% 60% 70% 80% 90%
30ºC 9 543111
25ºC 12 7 5 4211
20ºC 17 976221
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
13
XLamp® XR-C LED
Storage Conditions
XLamp LEDs that have been removed from the original MBP but not soldered yet should be stored in a room or cabinet that will maintain
an atmosphere of 25 ± 5ºC and no greater than 10% RH (relative humidity). For LEDs stored in these conditions, storage time does not
add to exposure time as defined in the Moisture Sensitivity section above.
RoHS Compliance
The levels of RoHS restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2011/65/EC (RoHS2), as
implemented January 2, 2013. RoHS Declarations for this product can be obtained from your Cree representative or from the Product
Ecology section of the Cree website.
REACh Compliance
REACh substances of very high concern (SVHCs) information is available for this product. Since the European Chemical Agency (ECHA)
has published notice of their intent to frequently revise the SVHC listing for the foreseeable future, please contact a Cree representative to
insure you get the most up-to-date REACh SVHC Declaration. REACh banned substance information (REACh Article 67) is also available
upon request.
UL® Recognized Component
Level 4 enclosure consideration. The LED package or a portion thereof has been investigated as a fire and electrical enclosure per ANSI/
UL 8750.
Vision Advisory
WARNING: Do not look at an exposed lamp in operation. Eye injury can result. For more information about LEDs and eye safety, please
refer to the LED Eye Safety application note.
Intellectual Property
For remote phosphor applications, a separate license to certain Cree patents is required.
NOTES - CONTINUED
sum
[
4.
‘
w
4‘ ._.am
m _J
L,
3117::
——27m _.
J
H 3700
HI
ode
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
14
XLamp® XR-C LED
MECHANICAL DIMENSIONS (TA
Lens
Reflector
Substrate
Lens
Reflector
Substrate
8.4 mm
5.6 mm 0.7 mm
9.0 mm
7.0 mm6.46 mm
6.8 mm
4.4 ± .2 mm
7.0 mm
5.6 mm 0.70 mm
8.4 mm
6.46 mm
Side View
Top View Bottom View
Recommended PC Board Solder Pad
Recommended PC Board Solder Pad
Anode
Anode
I Ping/:9 i
x T % Q I
1 f g 44
Fifigm 5%E‘F%%x Qfiilz
L— 44 P A? A
User Feed Direciion
/ Cover Tape
\ Pocket Tape
Leader Length
60 Pockms
013
13"
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
15
XLamp® XR-C LED
TAPE AND REEL
All Cree carrier tapes conform to EIA-481D, Automated Component Handling Systems Standard.
All dimensions in mm.
12.0±.1
5.5±.1
13.5
(MIN)
16.0+.3
-.0
1.75±.10
4.0±.1
50
EMPTY POCKETS
WITH TAPE
60 (MIN)
EMPTY POCKETS
WITH TAPE
5-10
EMPTY
POCKTES WITH
UNSEALED
COVER TAPE
1.5 ± .1
ANODE SIDE
CATHODE SIDE
LOADED POCKETS
USER FEED DIRECTION
START
12.0±.1
5.5±.1
13.5
(MIN)
16.0+.3
-.0
1.75±.10
4.0±.1
50
EMPTY POCKETS
WITH TAPE
60 (MIN)
EMPTY POCKETS
WITH TAPE
5-10
EMPTY
POCKTES WITH
UNSEALED
COVER TAPE
1.5 ± .1
ANODE SIDE
CATHODE SIDE
LOADED POCKETS
USER FEED DIRECTION
START
330.2 mm
+
Copyright © 2007-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
16
XLamp® XR-C LED
PACKAGING
Label with Cree Bin
Code, Qty, Lot # Label with Cree Bin
Code, Qty, Lot #
Vacuum-Sealed
Moisture Barrier Bag
Dessicant
(inside bag)
Humidity Indicator
Card (inside bag)
Patent Label
Label with Customer Order
Code, Qty, Reel ID, PO #
Patent Label
Label with Cree Bin Code,
Quantity, Reel ID
Humidity Indicator Card
(inside bag)
Dessicant
(inside bag)
Label with Cree Bin Code,
Quantity, Reel ID
Label with Cree Order Code,
Quantity, Reel ID, PO #
Label with Cree Order Code,
Quantity, Reel ID, PO #
Label with Cree Bin Code,
Quantity, Reel ID
Unpackaged Reel
Packaged Reel
Boxed Reel
Products related to this Datasheet
LED XLAMP XRC AMBER 593NM 2SMD
LED RED 500MA 7X9 SMD
LED RED ORANGE 500MA 7X9 SMD
LED XLAMP COOL WHITE 2SMD
LED XLAMP WARM WHITE 3000K 2SMD
LED XLAMP COOL WHITE 2SMD
LED XLAMP NEUTRAL WHT 4000K 2SMD
LED XLAMP WARM WHITE 3000K 2SMD
LED RED 630NM SMD XLAMP
LED GREEN 535NM SMD XLAMP
LED BLUE 475NM SMD XLAMP
LED BLUE 475NM XLAMP SMD
LED GREEN 535NM XLAMP SMD
LED BLUE 475NM XLAMP SMD
LED GREEN 535NM XLAMP SMD
LED XLAMP WARM WHITE 3000K 2SMD
LED XLAMP COOL WHITE 2SMD
LED XLAMP XRC AMBER 593NM 2SMD
LED XLAMP XRC AMBER 590NM 2SMD
LED XLAMP XRC AMBER 590NM 2SMD
LED XLAMP XRC AMBER 593NM 2SMD
LED BLUE 500MA 7X9 SMD
LED GREEN 500MA 7X9 SMD
LED GREEN 500MA 7X9 SMD
LED GREEN 500MA 7X9 SMD
LED GREEN 500MA 7X9 SMD
LED GREEN 500MA 7X9 SMD
LED RED ORANGE 500MA 7X9 SMD
LED RED ORANGE 500MA 7X9 SMD
LED RED ORANGE 500MA 7X9 SMD