6MS24017P43W39872 Datasheet by Infineon Technologies
View All Related Products | Download PDF Datasheet
@
000
1
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
Generalinformation
IGBTStackfortypicalvoltagesupto690VRMS
Ratedoutputcurrent1100ARMS
· High power converter
· Wind power
· Motor drives
· IHM module with IGBT4
· AlSiC baseplate
Topology B6I
Application Inverter
Load type Resistive, inductive
Semiconductor (Inverter
Section) 6x FF1200R17KP4_B2
DC Link 12 mF
Heatsink Water cooled
Implemented sensors Current, voltage, temperature
Driver signals IGBT Electrical
Sales - name 6MS24017P43W39872
SP - No. SP001151290
~
~
~
DC Link Inverter Section
Signal
conditioning
& monitor
Driver
3 phases
Electrical interface
Absolute maximum rated values
2
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
Absolutemaximumratedvalues
Collector-emitter voltage IGBT; Tvj = 25°C VCES 1700 V
Repetitive peak reverse voltage Diode; Tvj = 25°C VRRM 1700 V
DC link voltage No switching; t= 5s, once a day VDC 1450 V
Insulation management according to installation height of 2000 m Vline 690 VRMS
Insulation test voltage according to EN 50178, f = 50 Hz, t = 5 s VISOL 2.5 kVRMS
Continuous current inverter
section IAC2 1100 ARMS
Junction temperature under switching conditions Tvjop 150 °C
Storage temperature min. Tstor -40 °C
Storage temperature max. Tstor 65 °C
Operational ambient
temperature min. Tamb -25 °C
Operational ambient
temperature max. Tamb 55 °C
Inlet temperature coolant min. Tinlet -25 °C
Inlet temperature coolant max. Tinlet 65 °C
Auxiliary voltage Vaux 30 V
Switching frequency inverter
section fsw2 3.5 kHz
Notes
Further maximum ratings are specified in the following dedicated sections
Characteristicvalues
DCLink min. typ. max.
Rated voltage VDC 1100 V
Over voltage shutdown within 150 µs 1250 V
Capacitor 1 s, 30 p, rated tol. ±10 % CDC 12 mF
type Foil
Maximum ripple current per device, Tamb = 55 °C Iripple 49 ARMS
Balance or discharge resistor per DC link unit Rb6 kΩ
Notes
Operation above 1100 V subject to reduced operating time according to EN 61071
InverterSection min. typ. max.
Rated continuous current VDC = 1050 V, VAC = 690 VRMS, cos(ϕ) = 0.9,
fAC sine = 50 Hz, fsw = 2600 Hz, Tinlet = 40°C, Tj ≤ 150 °C IAC 1000 ARMS
Continuous current at low
frequency
VDC = 1050 V, VAC = 690 VRMS, cos(ϕ) = -0.85,
fAC sine = 12 Hz, fsw = 2300 Hz, Tinlet = 40 °C, Tj ≤ 150 °C IAC low 1100 ARMS
Rated continuous current for
150% overload capability IAC 150% = 1100 ARMS, ton over = 0.01 s, trecovery = 135 s IAC over1 1767 ARMS
Over current shutdown within 15 µs IAC OC 2500 Apeak
Power losses
IAC = 1000 A, VDC = 1050 V, VAC = 690 VRMS,
cos(ϕ) = 0.9, fAC sine = 50 Hz, fsw = 2600 Hz,
Tinlet = 40 °C, Tj ≤ 150 °C
Ploss 14500 W
Notes
Continuous operation mode above 1200V / DC not allowed. Limited by the clamping diodes power losses.
@
3
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
Controllerinterface
Driver and interface board ref. to separate Application Note DR111
min. typ. max.
Auxiliary voltage Vaux 18 24 30 V
Auxiliary power requirement Vaux = 24 V Paux 40 W
Digital input level resistor to GND 1.8 kΩ, capacitor to GND 4 nF,
logic high = on, min. 15 mA
Vin low 0 4 V
Vin high 11 15 V
Digital output level open collector, logic low = no fault, max. 15 mA Vout low 0 1.5 V
Vout high 15 V
Analog current sensor output
inverter section load max 1 mA, @ 1100 ARMS
VIU ana2
VIV ana2
VIW ana2
5 V
Analog DC link voltage sensor
output load max 1 mA, @ 1100 V VDC ana 7.9 V
Analog temperature sensor
output inverter section (NTC)
@TNTC = 68 °C,
corresponds to Tj = 137 °C at rated conditions VTheta NTC2 8.5 V
Analog temperature sensor
output inverter section
(Simulated)
@TNTC = 68 °C,
corresponds to Tj = 137 °C at rated conditions VTheta sim2 9.4 V
Over temperature shutdown
inverter section load max 1 mA VError OT2 9.9 V
Minimum on time (IGBT) ton min 10 µs
Minimum off time (IGBT) toff min 11 µs
Systemdata min. typ. max.
EMC robustness according to IEC 61800-3 at named
interfaces
VBurst 2 kVpower
VBurst 1 kVcontrol
Vsurge 1 kVaux (24V)
Storage temperature Tstor -40 65 °C
Operational ambient
temperature
PCB, DC link capacitor, bus bar, excluding cooling
medium Top amb -25 55 °C
Cooling air velocity PCB, DC link capacitor, bus bar, standard atmosphere Vair 2 m/s
Humidity no condensation Rel. F 0 85 %
Vibration according to IEC 60721 10 m/s²
Shock according to IEC 60721 100 m/s²
Protection degree IP00
Pollution degree 2
Dimensions width x depth x height 1090 596 260 mm
Weight 105 kg
Overview ofo tional corn nents \ns'a‘led ms‘a‘led
4
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
Heatsinkwatercooled min. typ. max.
Water flow according to coolant specification from Infineon ∆V/∆t 20 dm³/min
Water pressure 8 bar
Coolant inlet temperature Tinlet -40 45 °C
Thermal resistance heatsink to
ambient per switch Rth,ha 0.03 K/W
Cooling channel material Aluminum
Notes
Composition of coolant: Water and 52 vol. % Antifrogen N
Overviewofoptionalcomponents
Unit 1
(not
installed
Inverter
Section
Unit 3
(not
installed)
Voltage sensor ×
Current sensor ×
Temperature sensor ×
Temperature simulation ×
DC link capacitors ×
Collector-emitter Active Clamping ×
Notes
Setting of Active Clamping TVS-Diodes: VZ = 1200V/1600V MA111. Reduce short circuit protection above 1200V DC.
@
5
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
fAC sine - derating curve IGBT (motor), Diode (generator)
VDC = 1050 V, VAC = 690 V, fsw = 2.6 kHz, cosϕ = 0.9
Tinlet = 40 °C and nom. cooling conditions
fAC sine [Hz]
IAC/Inom [%]
0 5 10 15 20 25 30 35 40 45 50
0
10
20
30
40
50
60
70
80
90
100
110
120
IGBT, cosϕ = 0.9
Diode, cosϕ = -0.9
fsw - derating curve IGBT (motor), Diode (generator)
VDC = 1050 V, VAC = 690 V, fAC sine = 50Hz, cosϕ = 0.9
Tinlet = 40 °C and nom. cooling conditions
fsw [Hz]
IAC/Inom [%]
1500 2000 2500 3000 3500 4000
0
10
20
30
40
50
60
70
80
90
100
110
120
Diode, cosϕ = -0.9
IGBT, cosϕ = 0.9
Tinlet - derating curve IGBT (motor), Diode (generator)
VDC = 1050 V, VAC = 690 VRMS, fAC sine = 50 Hz, cosϕ = 0.9
nom. cooling conditions
Tinlet [°C]
IAC/Inom [%]
-25 -15 -5 5 15 25 35 45 55
0
10
20
30
40
50
60
70
80
90
100
110
120
IGBT, cosϕ = 0.9
Diode, cosϕ = -0.9
Analog temperature sensor output VTheta NTC
Sensing NTC of heatsink
TNTC [°C]
VTheta NTC [V]
0 20 40 60 80 100
0
1
2
3
4
5
6
7
8
9
10
@
6
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
Tvj,sim vs. IAC - Simulated junction temperatur
VDC = 1050 V, VAC = 690 VRMS, fsw = 2.6 kHz,
Tinlet = 40 °C and nom. cooling conditions
IAC [A]
Tvj,sim [°C]
600 700 800 900 1000 1100 1200
60
75
90
105
120
135
150
fAC sine = 50 Hz
fAC sine = 12 Hz
fAC sine = 5 Hz
Analog temperature sensor output VTheta sim
VDC = 1050 V, VAC = 690 VRMS, fsw = 2.6 kHz,
nom. cooling conditions
Tvj,sim [°C]
VTheta sim [V]
100 110 120 130 140 150 160
6
7
8
9
10
fAC sine = 50 Hz
fAC sine = 12 Hz
fAC sine = 5 Hz
Zth,ha - thermal impedance heatsink to ambient per switch
nom. cooling conditions
t [s]
Zth,ha [K/W]
0.1 1 10 100 1000
0.000
0.005
0.010
0.015
0.020
0.025
0.030
0.035
i:
ri[K/W]:
τi[s]:
1
0.0184
7.17
2
0.0045
22.18
3
0.00092
22.2
4
0.0063
136.12
Infineon
or
. 4r _ a . _ n
93a 5; § E “a; E E? 9:2 .59
g. ., n 5 $5
, @W u in .E: 325:
V . u u 55 .3;qu9 “4 NE
0 mass 2% .>, ii a as 22
a
J
C x c k c .J o a .J a
.
m Iv c ,2 .2 .m
o‘..
L—fi
_oma
8
% a
2x E
e n
s 3 :
O 3
\\=
I .9 a m cm“.
s e _: 3w m
miN unli— Q
m aim—£5: _ nil _ , m w =1M. .
m n F , o , a fl: m m. an. .
. W, , i, ,_ R .Y :_ v 8 . g
. n a
““1
E
7
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
Mechanicaldrawing
@
8
TechnicalInformation
6MS24017P43W39872
ModSTACK™
preparedby:OW
approvedby:YZ
dateofpublication:2016-02-09
revision:2.0
Preliminarydata
Circuitdiagram
Top
Bottom
EiceDRIVERTM
Top
Bottom
EiceDRIVERTM
Top
Bottom
EiceDRIVERTM
U
V
W
DC-
DC+
V-Option
Voltage measurement
TNTC
TNTC
TNTC
Signal
conditioning
&
Gate signals
Sensor
signals
Failure
management
Power
supply
DR110
High voltage domain
Low voltage domain
ModSTACKTM
113
14 25
X2 (male connector)
113
14 25
X3 (male connector)
18
9 15
X4 (male connector)
X2:14 PWM U BOT
X2:15 PWM U TOP
X2:3 PWM V BOT
X2:4 PWM V TOP
X2:17 PWM W BOT
X2:18 PWM W TOP
X2:2, X3:5 Phase U Error
X2:16, X3:18 Phase V Error
X2:5, X3:6 Phase W Error
X3:19 OT Error
X3:7 OV Error
X3:17 OC Error
X3:4 Sum Error
X2:10, X2:22 GNDdigital
X3:2, X3:14 GNDdigital
X4:9, X4:14 GNDdigital
X2:8, X2:20 P24
X3:3, X3:15 15V
X4:15 15V
X4:13 -15V
X3:11 VIU ana
X3:12 VIV ana
X3:13 VIW ana
X3:10 VTheta NTC, VTheta sim
X3:23 VDC ana
X3:24, X3:25 GNDanalog
X5:1 Vaux
X5:2 GND
X5:3 TE, Shield
X5 (male connector)
1 3
Th Tj
SV1 (jumper)
Setting X3:10 = VTheta NTC
Setting X3:10 = VTheta sim
(Sensing NTC of IGBT module)
(Simulated junction temperature)
(default setting)
@
9
Technical Information
6MS24017P43W39872
ModSTACK™
prepared by: OW
approved by: YZ
date of publication: 2016-02-09
revision: 2.0
Preliminary data
Terms & Conditions of usage
The data contained in this product data sheet is exclusively intended for technically trained staff. You and your technical departments will
have to evaluate the suitability of the product for the intended application and the completeness of the product data with respect to such
application.
This product data sheet is describing the characteristics of this product for which a warranty is granted. Any such warranty is granted
exclusively pursuant the terms and conditions of the supply agreement. There will be no guarantee of any kind for the product and its
characteristics.
Should you require product information in excess of the data given in this product data sheet or which concerns the specific application of
our product, please contact the sales office, which is responsible for you (see www.infineon.com, sales&contact). For those that are specifically
interested we may provide application notes.
Due to technical requirements our product may contain dangerous substances. For information on the types in question please contact the
sales office, which is responsible for you.
Should you intend to use the Product in aviation applications, in health or live endangering or life support applications, please notify. Please
note, that for any such applications we urgently recommend
- to perform joint Risk and Quality Assessments;
- the conclusion of Quality Agreements;
- to establish joint measures of an ongoing product survey,
and that we may make delivery depended on the realization
of any such measures.
If and to the extent necessary, please forward equivalent notices to your customers.
Changes of this product data sheet are reserved.
Safety Instructions
Prior to installation and operation, all safety notices and warnings and all warning signs attached to the equipment have to be carefully read.
Make sure that all warning signs remain in a legible condition and that missing or damaged signs are replaced. To installation and operation, all
safety notices and warnings and all warning signs attached to the equipment have to be carefully read. Make sure that all warning signs remain
in a legible condition and that missing or damaged signs are replaced.
Products related to this Datasheet
IGBT MODULE 1700V 1100A