EAPLTAA4 Datasheet by Everlight Electronics Co Ltd
View All Related Products | Download PDF DatasheetEVEFlLIG-HT
AMERICAS
DATASHEET
' 1 Capyngm ‘2‘ 2mm Everhgm A
' ‘ Approved
LifecyclePhase:
LifecyclePhase:LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2016-05-10 22:45:27.0
1Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date :2016.05.09 Issue No:
DPL-0000201 Rev:2
www.everlight
americas.com
Photolink- Light Transmitter Unit
EAPLTAA4
Features
•High speed signal transmission(16Mbps NRZ Signal)
•TTL interface compatible
•+3~+5V single power source
•The product itself will remain within RoHS compliant version.
•Compliance with EU REACH
•Compilance Halogen Free(Br<900ppm,Cl<900ppm,Br+Cl<1500ppm)
Description
The opto-electrical component is assembled with a 660nm AlGaInP LED and a
driver IC. It transforms the electrical signal to optical signal and be transmitted by
1mm diameter plastic optical fiber.
The component is operated at +3~+5V and has good performance at low
dissipation current, steady light output and efficient light coupling.
A
pplications
•Digital audio equipment
•CD player
•DVD player
Device Selection Guide
Chip Operating Voltage
(Vcc) Dissipation Current (mA) Fiber Coupling Light Output (dBm)
Material λp(nm) Typ. Max. Min. Typ. Max.
AlGaInP 660 +3.0~5.0 5.5 10 -21 --- -15
DATASHEET
Photolink- Light Trans E‘IEFILIG-I-IT
AMERICAS
u e 5°C
PP
IN.
()rever
Approved xplre eru
LifecyclePhase:
LifecyclePhase:LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2016-05-10 22:45:27.0
DATASHEET
Photolink- Light Transmitter Unit
EAPLTAA4
2Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date :2016.05.09 Issue No:
DPL-0000201 Rev:2
www
.everlightamericas .com
Absolute Maximum Ratings (Ta=25
℃)
Parameter Symbol Rating Unit
Supply Voltage Vcc -0.5 to 7 V
DC Input Voltage Vin -0.5 to Vcc+0.5 V
Storage Temperature Tstg -40 to 85 ºC
Operating Temperature Topr -40 to 85 ºC
Soldering Temperature Tsol 260* ºC
Human Body Model ESD HBM 3K V
Machine Model ESD MM 300 V
Recommended Operating Conditions
Parameter Symbol Conditions MIN. TYP. MAX. Unit
Supply Voltage Vcc - 2.7 3.0 5.50 V
Electro
-Optical Characteristics (Ta=25℃)
Parameter Symbol Conditions MIN. TYP. MAX. Unit
Peak Emission Wavelength p640 660 680 nm
Transmission Rate NRZ Signal DC - 16 Mbps
Fiber Coupling Output Power Pf * Measuring Method 1 -21 - -15 dBm
Dissipation Current Icc * Measuring Method 1 3 - 10 mA
High Level Input Voltage Vih 2 - - V
Low Level Input Voltage Vil - - 0.8 V
Rise Time Tr [1] ; *2 NRZ Code
VFLED = 2.0V
- 15 20 ns
Fall Time Tf - 15 20 ns
Low to High Delay Time tpLH * Measuring Method 2 - - 100 ns
High to Low Delay Time tpHL * Measuring Method 2 - - 100 ns
Pulse Width Distortion tw * Measuring Method 2 -15 - 15 ns
Jitter tj * Measuring Method 2 - 1.5 15 ns
Notes: ≦Soldering time 10 seconds.
*Note 1 : All Plastic Optical Fiber(980/1000um)
DATASHEET
Photolink- Light Trans WERLIG-I-IT
— AMERICAS
Ut
d plastic optic fiber 6
W
illllylllllllfl Approved !!1!II!!!III!!V!I -
LifecyclePhase:
LifecyclePhase:LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2016-05-10 22:45:27.0
DATASHEET
Photolink- Light Transmitter Unit
EAPLTAA4
3Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date :2016.05.09 Issue No:
DPL-0000201 Rev:2
www
.everlightamericas .com
*Circuit Layout Notice:
When power is off, it must be cut off together in Vin and Vcc pin.
If it only has Vcc power-off, LED will sure to be no output power
Vcc Vin LED
Condition
2.7~5.5V High ON
2.7~5.5V Low OFF
2.7~5.5V FLOATING OFF
FLOATING 0~Vcc OFF
Measuring Method
*1 Measuring method of optical output coupling fiber and dissipation current
PLT132 Transmitter Unit
Standard plastic optic fiber cable
GND
Vcc
Vin
0.1uF
5V
Signal
Input
DC
Optical power meter
ADVANTEST Q8221
The optical power meter must be calibrated
to have the wavelength sensitivity of 660nm
( 0 dBm = 1mW)
Icc
EAPLTAA
4
Transmitter
Unit
DATASHEET
Photolink- Light Trans WERLIG-I-IT
— AMERICAS
LI 5
EAPLTM4T : :
\ L 6"” K 1 1 j)
‘ \
Signal
npm
illllylllllllfl Approved !!1!II!!!III!!V!I -
LifecyclePhase:
LifecyclePhase:LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2016-05-10 22:45:27.0
DATASHEET
Photolink- Light Transmitter Unit
EAPLTAA4
4Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date :2016.05.09 Issue No:
DPL-0000201 Rev:2
www
.everlightamericas .com
*2 Pulse response measuring method
Standard plastic optic fiber cable
16Mbps NRZ "0101" successive signal input
Standard Receiver Unit
CH2
CH1
50%
TT
Input
tj1
Output
tj2
50%
tw = TPHL-TPLH
PHL
PLH
5V
0.1uF
PLT133 Transmitter Unit
Vin Vcc
Input
Signal
GND
\
EAPLTAA4 Transmitter
Unit
DATASHEET
Photolink- Light Trans WERLIG-I-IT
— AMERICAS
4
1
2
c c
7.62
743 70
V4» +
4‘ k/ ‘x/ m
| | + 34:0 50 6) ® (D 33
I I \G <9 (97="" o="" o="" 2="" 54="" 2.34="" illllyllll="" ll!!!="" approved="" ix!!!="" i!!!“="" i!!v!l="">9>
LifecyclePhase:
LifecyclePhase:LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2016-05-10 22:45:27.0
DATASHEET
Photolink- Light Transmitter Unit
EAPLTAA4
5Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date :2016.05.09 Issue No:
DPL-0000201 Rev:2
www
.everlightamericas .com
Package Dimension
1
0.65±0.10
8.76±0.40
6.14±0.30
2.35±0.15
3-0.5 2.54±0.30
2.54±0.30
13.50±0.30
9.70±0.30
3.85±0.50
10.00±0.30
4.35±0.30
5.65±0.30
0.40±0.10
PLT T10
Note: 1.All dimensions are in millimeters. 2.General Tolerance :±0.3mm
Using Method
PCB Layout for Electrical Circuit
Note: 1.Unit:mm
2.Dimension Tolerance:±0.25mm
Optical Output Side
1 2 3
Vin Vcc
CL=0.1uF
7mm
GND
DATASHEET
Photolink- Light Trans WERLIG-I-IT
AMERICAS
Sr
1 ll! I'll II!!! Approved EL!!! I!!!“ u! l!
LifecyclePhase:
LifecyclePhase:LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2016-05-10 22:45:27.0
DATASHEET
Photolink- Light Transmitter Unit
EAPLTAA4
6Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date :2016.05.09 Issue No:
DPL-0000201 Rev:2
www
.everlightamericas .com
3.Substrate Thickness:1.6mm
DATASHEET
Photolink- Light Trans WERLIG-I-IT
AMERICAS
ue e
er
® EVE R u G HT ®
CPN :
P/N ' XXXXXXXXXX
Il‘l‘lIIHIIIIHIIHIII\III
XXXVXXXXX
DTV . XXX flag :5;
|||||||||||||I\|\ m 'xx
LEIT NU XXXXXXXXXXX
||I‘ll\HII‘I‘I‘III‘II‘IIIIII
Reference ' ”(XXXXXXXX
I|||||||||||III|I|
MADE IN TAIWAN
ha
ea
no
1 ll! I'll II!!! Approved !!1!!II!!!II u! !!
LifecyclePhase:
LifecyclePhase:LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2016-05-10 22:45:27.0
DATASHEET
Photolink- Light Transmitter Unit
EAPLTAA4
7Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date :2016.05.09 Issue No:
DPL-0000201 Rev:2
www
.everlightamericas .com
Moisture Resistant Packing Materials
Label Explanation
‧CPN: Customer’s Product Number
‧P/N: Product Number
‧QTY: Packing Quantity
‧CAT: Luminous Intensity Rank
‧HUE: Dom. Wavelength Rank
‧REF: Forward Voltage Rank
‧LOT No: Lot Number
‧X: Month
‧Reference: Identify Label Number
Packing Quantity Specification
1. 60 pcs/tube
2. 36 tybe/inner box
3. 4 inner box/outside box
Notes
1.
Above specification may be changed without notice. Everlight Americas will reserve authority on material
change for above specification.
2.
.When using this product, please observe the absolute maximum ratings and the instructions for using outlined
in these specification sheets. Everlight Americas assumes no responsibility for any damage resulting from use of
the product which does not comply with the absolute maximum ratings and the instructions included in these
specification sheets.
3.
These specification sheets include materials protected under copyright of Everlight Americas Inc. Please don’t
reproduce or cause anyone to reproduce them without Everlight Americas’s consent.
Products related to this Datasheet
PHOTO-LINK TRANSMITTER MODULE