EAITRCA6 Datasheet by Everlight Electronics Co Ltd
View All Related Products | Download PDF DatasheetEVEFILIC-‘rl-IT
AMERICAS
DATASH EET
1
Copyright © 2010, Everlight Americas Inc. Release Date : 10.18.2013. Issue No:DIR-000xxx
www.everlightamericas.com
EAITRCA6
Features
․Fast response time
․High sensitivity
․Cut-Off visible wavelength
․Thin
․Compact
․Pb free
Description
․EAITRCA6 is a light reflection switch which includes a GaAs IR-LED transmitter and a NPN photo-transistor with
a high photosensitive receiver for short distance, operating in the infrared range. Both components are mounted side-
by- side in a plastic package.
Applications
․Camera
․VCR
․Floppy disk driver
․Cassette type recorder
․Various microcomputer control equipment
EVEFlLIG-HT
—AMERICAS
DATASHEET
EAITRCA6
2
Copyright © 2010, Everlight Americas Inc. Release Date : 10.18.2013. Issue No:DIR-000xxx
www.everlightamericas.com
Device Selection Guide
Device No.
Chip Material
IR
GaAlAs
PT
Silicon
Absolute Maximum Ratings (Ta=25℃)
Parameter
Symbol
Ratings
Unit
Input
Power Dissipation at(or below) 25℃Free
Air Temperature
Pd
75
mW
Reverse Voltage
VR
6
V
Forward Current
IF
50
mA
Peak Forward Current (*1) Pulse width
≦100μs, Duty cycle=1%
IFP
1
A
Output
Collector Power Dissipation
PC
100
mW
Collector Current
IC
20
mA
Collector-Emitter Voltage
B VCEO
35
V
Emitter-Collector Voltage
B VECO
6
V
Operating Temperature
Topr
-25~+85
℃
Storage Temperature
Tstg
-30~+90
℃
Lead Soldering Temperature (*2) (1/16 inch form
body for 5 seconds)
Tsol
260
℃
Notes: (*1) tw=100 μsec. , T=10 msec. (*2) t=10 Sec
EVERLIG-HT
—AMERICAS
DATASHEET
EAITRCA6
3
Copyright © 2010, Everlight Americas Inc. Release Date : 10.18.2013. Issue No:DIR-000xxx
www.everlightamericas.com
Electro-Optical Characteristics (Ta=25℃)
Parameter
Symbol
Min.
Typ.
Max.
Unit
Conditions
Input
Forward Voltage
VF
---
1.2
1.4
V
IF=20mA
Reverse Current
IR
---
---
10
μA
VR=6V
Peak Wavelength
λP
---
940
---
nm
IF=10mA
Output
Dark C urrent
ICEO
---
---
100
nA
VCE=10V
Transfer
Characteristics
Collect Current
IC(ON)
0.5
3.0
15.0
mA
VCE=2V, IF=4mA
Leakage Current
ICEOD
---
---
5
μA
VCE=2V, IF=4mA
Rise time
tr
-
80
400
μs
VCE=2V
IC=10mA
RL=100, d=1mm
Fall time
tf
-
70
400
μs
EVEFlLIG-HT
—AMERICAS
Relmive ('ollemor Currenfl'li)
100
80
60
40
20
0
~25
0 25 50 75 85 100
Dismnn: human Smlsoraud Al
fivapnrarinn fiab‘dmm]
1414441144114
AL glass
Rclnflw Callccmr Curl‘cntl‘h.)
12° lf-lthnA
100 Viv—5V
d=| mm
.3 -
80 Ta— .._\ C
60
4o
20
o
0
1234567
DATASHEET
EAITRCA6
4
Copyright © 2010, Everlight Americas Inc. Release Date : 10.18.2013. Issue No:DIR-000xxx
www.everlightamericas.com
Typical Electrical/Optical/Characteristics Curves for ITR
Relative Collector Current vs. Distance Between Sensor and Al Evaporationt
Relative Collector Current vs. Card moving Distance d(mm)
EVEFlLIG-HT
AMERICAS
1000
500 VCFW
1233 Ta=250 if \\ R). Vcc
50
20
10
INPUT
Rcsponce l'imc Ir.11‘(us_)
—|— ——————— pram-A
|
OUTPUT _| _______| _1n-/.
0,1 1 10 100 1000 1-, Ir
Load Resistance RI (0) =-
0.0.0
Hun)...
DATASHEET
EAITRCA6
5
Copyright © 2010, Everlight Americas Inc. Release Date : 10.18.2013. Issue No:DIR-000xxx
www.everlightamericas.com
Response Time vs. Load Resistance
EVERLIG-HT
—AMERICAS
4 EVECD
ijiD 07 MM]
CD ‘CATHUDE 6) COLLECTOR
(2) ‘ANCDE @ {mm
DATASHEET
EAITRCA6
6
Copyright © 2010, Everlight Americas Inc. Release Date : 10.18.2013. Issue No:DIR-000xxx
www.everlightamericas.com
Package Dimension
Notes: 1.All dimensions are in millimeters
2.Tolerances unless dimensions ±0.25mm
EVERLIG-HT
AMERICAS
® EVERLIGHT AMERICA 0
ca nxxxxxxxx
Pl . xxxxxxxxxx
|||||III||III||lII
EXXXEXXXXXXXXXXXXX
0'”: xxx fi- :3
|||||I|\|I|\I m; m
no? no- xxxxxxxxnxxxxxxxxxx
MADE IN TAIWAN
DATASHEET
EAITRCA6
7
Copyright © 2010, Everlight Americas Inc. Release Date : 10.18.2013. Issue No:DIR-000xxx
www.everlightamericas.com
Packing Quantity Specification
1. 1000Pcs/1Bag
2. 1Bag/1Carton
Label Form Specification
‧CPN: Customer’s Product Number
‧P/N: Product Number
‧QTY: Packing Quantity
‧CAT: Luminous Intensity Rank
‧HUE: Dom. Wavelength Rank
‧REF: Forward Voltage Rank
‧LOT No: Lot Number
‧X: Month
‧Reference: Identify Label Number
Notes
1. Above specification may be changed without notice. EVERLIGHT Americas will reserve authority on
material change for above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions
for using outlined in these specification sheets. EVERLIGHT Americas assumes no responsibility for
any damage resulting from use of the product which does not comply with the absolute
maximum ratings and the instructions included in these specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT Americas corporation. Please don’t
reproduce or cause anyone to reproduce them without EVERLIGHT Americas consent.
Products related to this Datasheet
SMD AXIAL - REFLECTIVE INFRARED