.050” Right Angle Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
SUMCEWE
AxrkAV-ifrkk
E Sulllns Edqecards
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
14
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
14
Sullins Edgecards
Sullins Edgecards
MOUNTING STYLE
THREADED INSERT (
CLEARANCE HOLE (D)
NO MOUNTING EARS (N)
#4-40
Ø.125 [3.18]
.250[6.35]
SIDE MOUNTING (S)
Ø.125 [3.18]
Board Lock (R)
(with no mounting ears)
.250
[6.35]
.250[6.35]
.174[4.41]
TERMINATION TYPE
.595
[15.11]
.100, 3 PLS.
(HA) .100 [2.54]
(HB) .170 [4.82]
READOUT
DUAL (D)
SPECIFICATIONS
Accommodates .062” ± .008” [1.57 ± .20] PC board•
PPS or PA9T insulator•
Molded-in key available•
High reliability/high cycle hairpin bellows contact•
1 amp current rating per contact•
150 grams normal force minimum•
PCB LAYOUT
A
D
F
PIN 1
FOR S MOUNTING
.125 [3.18]
.040 [1.02] MINIMUM
.104 [2.64]
FOR R MOUNTING
.100
[2.54]
.050
[1.27]
.100 [2.54],
3 PLS
.050
[1.27]
.410
[10.41]
PCB LAYOUT, COMPONENT SIDE
.050” [1.27 mm] Contact Centers, .915” [23.23 mm] Insulator Height
Right Angle
MICRDPL ASLTICS
SULLINS
JL
T
L: A”
Vi. T7): i2
: 1L L»: L»
5L”. Vfiflflflmflflflw
MIL]; 2L7
: ”L 6‘ [ }
«A
]T F6
15
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
15
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Sullins Edgecards
Sullins Edgecards
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
B = .050” [1.27mm] NUMBER OF CONTACT POSITIONS
D = Dual
S = Side Mounting
D = Flush Mounting
N = No Mounting
T = Flush Mounting With Threaded Insert
R = Metal Board Lock
HA = .100” Staggered Dip Solder, Right Angle
HB = .170” Staggered Dip Solder, Right Angle
READOUT (Opposite Page)
MOUNTING STYLE (Opposite Page)
TERMINATION TYPE (Opposite Page)
MODIFICATION CODE (Consult Factory)
OMIT FOR STANDARD
All platings are Lead Free and have .000050” Nickel underplate
Contact Surface Termination
B = .000010” Gold .000100” Pure Tin, Matte
C = .000030” Gold .000100” Pure Tin, Matte
See Chart Below
G B B 10 D HA S - Sxxx
.050” [1.27 mm] Contact Centers, .915” [23.23 mm] Insulator Height
Right Angle
PART NUMBER CODING
A1
B1
A2
.915
[23.23]
D
Ø .125
[3.18],
4 PLS
B2
30°
.050[1.27]
B
A
.040[1.02] MAX.
R .030[.76] MAX.
.030
[.76]
.062±.008
[1.57±.20]
.300[7.62] MIN.
.080[2.03] MAX.
.250[6.35] MIN.
E
C
.250
[6.35]
.610
[15.49]
.050 CC
[1.27]
.018 x .012
[0.46 x 0.31] POST
REFER TO TERM. TYPE
.360 [9.14]
A
B
CARD LAYOUT
(S) MOUNTING SHOWN .300 [7.62] INSERTION DEPTH
.370 [9.40]
-.006 MAX.
-.011 MIN.
F
- .15 MAX.
- .28 MIN.
CONTACT FINISH - RoHS Compliant
POSITIONS/
CONTACTS
INCHES [MILLIMETERS]
A
±.005
B
±.005
C
±.015
D
±.010
E
±.020
F
±.010
A B C D E F
±.13 ±.13 ±.38 ±.25 ±.51 ±.25
05/10 0.200 0.300 0.490 0.776 1.090 0.350 5.08 7.62 12.45 19.71 27.69 8.89
06/12 0.250 0.350 0.540 0.826 1.140 0.400 6.35 8.89 13.72 20.98 28.96 10.16
09/18 0.400 0.500 0.690 0.976 1.290 0.550 10.16 12.70 17.53 24.79 32.77 13.97
10/20 0.450 0.550 0.740 1.026 1.340 0.600 11.43 13.97 18.80 26.06 34.04 15.24
13/26 0.600 0.700 0.890 1.176 1.490 0.750 15.24 17.78 22.61 29.87 37.85 19.05
14/28 0.650 0.750 0.940 1.226 1.540 0.800 16.51 19.05 23.88 31.14 39.12 20.32
15/30 0.700 0.800 0.990 1.276 1.590 0.850 17.78 20.32 25.15 32.41 40.39 21.59
20/40 0.950 1.050 1.240 1.526 1.840 1.100 24.13 26.67 31.50 38.76 46.74 27.94
22/44 1.050 1.150 1.340 1.626 1.940 1.200 26.67 29.21 34.04 41.30 49.28 30.48
24/48 1.150 1.250 1.440 1.726 2.040 1.300 29.21 31.75 36.58 43.84 51.82 33.02
25/50 1.200 1.300 1.490 1.776 2.090 1.350 30.48 33.02 37.85 45.11 53.09 34.29
30/60 1.450 1.550 1.740 2.026 2.340 1.600 36.83 39.37 44.20 51.46 59.44 40.64
34/68 1.650 1.750 1.940 2.226 2.540 1.800 41.91 44.45 49.28 56.54 64.52 45.72
35/70 1.700 1.800 1.990 2.276 2.590 1.850 43.18 45.72 50.55 57.81 65.79 46.99
40/80 1.950 2.050 2.240 2.526 2.840 2.100 49.53 52.07 56.90 64.16 72.14 53.34
45/90 2.200 2.300 2.490 2.776 3.090 2.350 55.88 58.42 63.25 70.51 78.49 59.69
50/100 2.450 2.550 2.740 3.026 3.340 2.600 62.23 64.77 69.60 76.86 84.84 66.04
55/110 2.700 2.800 2.990 3.276 3.590 2.850 68.58 71.12 75.95 83.21 91.19 72.39
60/120 2.950 3.050 3.240 3.526 3.840 3.100 74.93 77.47 82.30 89.56 97.54 78.74
64/128 3.150 3.250 3.440 3.726 4.040 3.300 80.01 82.55 87.38 94.64 102.62 83.82
65/130 3.200 3.300 3.490 3.776 4.090 3.350 81.28 83.82 88.65 95.91 103.89 85.09
66/132 3.250 3.350 3.540 3.826 4.140 3.400 82.55 85.09 89.92 97.18 105.16 86.36
70/140 3.450 3.550 3.740 4.026 4.340 3.600 87.63 90.17 95.00 102.26 110.24 91.44
75/150 3.700 3.800 3.990 4.276 4.590 3.850 93.98 96.52 101.35 108.61 116.59 97.79
80/160 3.950 4.050 4.240 4.526 4.840 4.100 100.33 102.87 107.70 114.96 122.94 104.14
85/170 4.200 4.300 4.490 4.776 5.090 4.350 106.68 109.22 114.05 121.31 129.29 110.49
90/180 4.450 4.550 4.740 5.026 5.340 4.600 113.03 115.57 120.40 127.66 135.64 116.84
95/190 4.700 4.800 4.990 5.276 5.590 4.850 119.38 121.92 126.75 134.01 141.99 123.19
100/200 4.950 5.050 5.240 5.526 5.840 5.100 125.73 128.27 133.10 140.36 148.34 129.54
105/210 5.200 5.300 5.490 5.776 6.090 5.350 132.08 134.62 139.45 146.71 154.69 135.89
108/216 5.350 5.450 5.640 5.926 6.240 5.500 135.89 138.43 143.26 150.52 158.50 139.70
110/220 5.450 5.550 5.740 6.026 6.340 5.600 138.43 140.97 145.80 153.06 161.04 142.24
120/240 5.950 6.050 6.240 ‘N’ Mounting Only 6.100 151.13 153.67 158.50 ‘N’ Mounting Only 154.94
E = PBT/Phosphor Bronze
H = PBT/Beryllium Copper
G = PA9T/Phosphor Bronze
R = PPS/Phosphor Bronze
J = PA9T/Beryllium Copper
A = PPS/Beryllium Copper
Products related to this Datasheet
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS
CONN PCI CARDEDGE FEMALE 184POS