hwy/WWW.phaselimgcomdmmcremepmphp
HIIIFPQ§?.L,‘F‘.'E
AM
Input Clock (MHz) CLK0/1 Operating Voltage (V)
Frequency (MHz) Accuracy (ppm)
100 100 0 3.3
Name Pin # Type Description Package Pin Configuration
CLK1 1 O Programmable Clock Input
GND 2 P GND Connection CLK1 CLK0
FIN 3 I Reference Input GND VDD
OE 4 I Output Enable Input
VDD 5 P VDD Connection FIN OE
CLK0 6 O Programmable Clock Output
Package Option Temp. Range Shipping Method
SOT23 Commercial T&R
Part/Order Number Verification Code Marking
PL602-20-K52TC 02-02-04-01-60-40-00-00-33 C9K52 LLL
PL602-20-K52
Programming Specification
OPERATING PARAMETERS
PIN DESCRIPTION
Note: please refer to PhaseLink's PL602-20T datasheet for detailed electrical specifications.
ORDERING /SHIPPING INFORMATION
For Package/Marking specifications please see Packaging Spec.
Note: LLL / LLLLL designate Production Lot.
PhaseLink Corporation, reserves the right to make changes in its products or specifications, or both at any time
without notice. The information furnished by Phaselink is believed to be accurate and reliable. However,
PhaseLink makes no guarantee or warranty concerning the accuracy of said information and shall not be
responsible for any loss or damage of whatever nature resulting from the use of, or reliance upon this product.
LIFE SUPPORT POLICY: PhaseLink’s pro ducts are no t autho riz ed fo r use as critical co mpo nents in life suppo rt
devices or systems without the express written approval of the President of PhaseLink Corporation.
PhaseLink Corp. 2880 Zanker Rd., Suite 103, San Jose, California 95134 Tel (408)
571-1668 www.phaselink.com Rev. 10/15/10
http://www.phaselink.com/admin/createPDF.php
1 of 1 10/15/2010 9:13 A
M
Products related to this Datasheet
IC PROG HCSL COMPATIBLE SOT23-6
IC PROG HCSL COMPATIBLE SOT23-6
IC PROG HCSL COMPATIBL CLO SOT23
IC PROG HCSL COMPATIBLE SOT23-6