Hook-Up Wire Datasheet by General Cable/Carol Brand
View All Related Products | Download PDF Datasheet
mace
Etlllflllnl
Index Page
UL Recognized Wire
UL 1007, UL 1569,
CSA TR-64 2
UL 1015, CSA TEW 3
MIL Type Wire
MIL-W-76B 4
Test Lead Wire
Rubber/PVC Test Lead 5
1
Electronics
Hook-Up Wire 1
Most applications of hook-
up and lead wire for board-to-
board or point-to-point wiring
rely on PVC insulated designs.
BICCGeneral’s Carol
®
Brand
products offer both electrical
and electronic designers a vast
array of quality PVC hook-up
wire to meet the specific
technical demands of today,
with ‘‘off-the-shelf” distributor
inventoried products.
Hook-up wire is also
available in special colors
and/or stripe combinations
with a minimum of lead time.
In addition, BICCGeneral offers
a variety of put-ups to meet
individual customer
requirements.
S p o o l - P a c
®
C a r t o n s
P u l l - P a c
®
C a r t o n s
R e e l s
S p o o l s
fillfllllnl
2
Hook-Up Wire Electronics
Product Construction:
Conductor:
• 24 thru 16 AWG
•Fully annealed tinned copper per
ASTM B-33
• Solid or stranded
Insulation:
• Premium grade coIor coded PVC
• Temperature range: –20˚C to +105˚C
• Color Code: see chart below
Applications:
• Internal wiring of electrical and electronic
equipment
•Internal wiring of panels and meters
• Point-to-point wiring
• Suggested voltage rating: 300 volts
Compliances:
•UL Style 1007 - 80˚C, 300V
•UL Style 1569 - 105˚C, 300V
• CSA TR-64 - 90°C, 300V
• Designed to Meet UL VW-1 Vertical Wire
Flame Test
Packaging:
•1000' (305m) Spools
•10,000' (3048m) Reels
• Other put-ups available—consult
Customer Service
UL 1007, UL 1569, CSA TR-64
CATALOG
NUMBER AWG
SIZE
C2003
C2004
C2028
C2052
C2053
2 4
2 2
2 0
1 8
1 6
COND.
STRAND.
S o l i d
S o l i d
S o l i d
S o l i d
S o l i d
NOM. INSULATION
THICKNESS
INCHES NOMINAL O.D.
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
mm
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
INCHES
0 . 0 5 2
0 . 0 5 7
0 . 0 6 4
0 . 0 7 2
0 . 0 8 3
mm
1 . 3 2
1 . 4 5
1 . 6 3
1 . 8 3
2 . 1 6
SOLID CONDUCTORS
C2015
C2016
C2040
C2064
C2065
2 4
2 2
2 0
1 8
1 6
7 / 3 2
7 / 3 0
1 0 / 3 0
1 6 / 3 0
2 6 / 3 0
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
0 . 0 5 6
0 . 0 6 2
0 . 0 7 0
0 . 0 8 0
0 . 0 9 2
1 . 4 2
1 . 5 7
1 . 7 8
2 . 0 3
2 . 3 4
STRANDED CONDUCTORS
Striped combinations available upon request, consult Customer Service.
Color Code Chart
01
02
03
04
05
ORDERING
SUFFIX COLORS
B l a c k
W h i t e
R e d
O r a n g e
Ye l l o w
06
07
08
10
19
ORDERING
SUFFIX COLORS
G re e n
B l u e
B ro w n
G r a y
Vi o l e t
m q“ (51* nnnnnn .. Mlllllnl
3
Electronics Hook-Up Wire
Product Construction:
Conductor:
• 24 thru 10 AWG
•Fully annealed tinned copper per
ASTM B-33
• Solid or stranded
Insulation:
• Premium grade coIor coded PVC
• Temperature range: –20˚C to +105˚C
• Color Code: see chart below
Applications:
• Internal wiring of electrical and electronic
equipment
•Internal wiring of panels and meters
• Point-to-point wiring
• Suggested voltage rating: 600 volts
Compliances:
•UL Style 1015 - 105°C, 600V
• CSA Type TEW
• Designed to Meet UL VW-1 Vertical Wire
Flame Test
Packaging:
•1000' (305m) Spools
•10,000' (3048m) Reels
• Other put-ups available—consult
Customer Service
UL 1015, CSA TEW
CATALOG
NUMBER AWG
SIZE
C2117
C2118
C2119
2 2
2 0
1 8
COND.
STRAND.
S o l i d
S o l i d
S o l i d
NOM. INSULATION
THICKNESS
INCHES NOMINAL O.D.
0 . 0 3 2
0 . 0 3 2
0 . 0 3 2
mm
0 . 8 1
0 . 8 1
0 . 8 1
INCHES
0 . 0 8 9
0 . 0 9 6
0 . 1 0 4
mm
2 . 2 6
2 . 4 4
2 . 6 4
SOLID CONDUCTORS
C2100
C2101
C2102
C2103
C2104
C2105
C2106
C2107
2 4
2 2
2 0
1 8
1 6
1 4
1 2
1 0
7 / 3 2
7 / 3 0
1 0 / 3 0
1 6 / 3 0
2 6 / 3 0
4 1 / 3 0
6 5 / 3 0
1 0 5 / 3 0
0 . 0 3 2
0 . 0 3 2
0 . 0 3 2
0 . 0 3 2
0 . 0 3 2
0 . 0 3 2
0 . 0 3 2
0 . 0 3 2
0 . 8 1
0 . 8 1
0 . 8 1
0 . 8 1
0 . 8 1
0 . 8 1
0 . 8 1
0 . 8 1
0 . 0 8 8
0 . 0 9 4
0 . 1 0 2
0 . 1 1 2
0 . 1 2 4
0 . 1 4 1
0 . 1 6 0
0 . 1 8 4
2 . 2 3
2 . 3 8
2 . 5 9
2 . 8 4
3 . 1 5
3 . 5 8
4 . 0 6
4 . 6 7
STRANDED CONDUCTORS
Striped combinations available upon request, consult Customer Service.
Color Code Chart
01
02
03
04
05
ORDERING
SUFFIX COLORS
B l a c k
W h i t e
R e d
O r a n g e
Ye l l o w
06
07
08
10
19
ORDERING
SUFFIX COLORS
G re e n
B l u e
B ro w n
G r a y
Violet
mum-m m
4
Hook-Up Wire Electronics
Product Construction:
Conductor:
• 24 thru 12 AWG
•Fully annealed stranded tinned copper per
ASTM B-33
Insulation:
• Premium grade color coded PVC
• Type MW: Medium wall
• Temperature range:
–12°C to +90°C
• Color Code: See chart below
Applications:
• Internal wiring of electrical and electronic
equipment
•Internal wiring of panels and meters
• Point-to-point wiring
•Suggested voltage rating: 1000 volts
(MIL-W-76B)
• Non QPL
Packaging:
•1000' (305m) Spools
•10,000' (3048m) Reels
• Other put-ups available—consult
Customer Service
MIL-W-76B
Type MW
CATALOG
NUMBER TYPE
DESIGNATION
C7600
C7602
C7604
C7606
C7608*
C7610*
C7611*
M W - C 2 4 ( 7 ) U
M W - C 2 2 ( 7 ) U
M W - C 2 0 ( 1 0 ) U
M W - C 1 8 ( 1 6 ) U
M W - C 1 6 ( 2 6 ) U
M W - C 1 4 ( 4 1 ) U
M W - C 1 2 ( 6 5 ) U
AWG
SIZE
2 4
2 2
2 0
1 8
1 6
1 4
1 2
COND.
STRAND.
7 / 3 2
7 / 3 0
1 0 / 3 0
1 6 / 3 0
2 6 / 3 0
4 1 / 3 0
6 5 / 3 0
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 0 1 6
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
0 . 4 0
0 . 0 5 6
0 . 0 6 2
0 . 0 7 0
0 . 0 8 0
0 . 0 9 2
0 . 1 0 9
0 . 1 2 8
NOM. INSULATION
THICKNESS
1 . 4 2
1 . 5 7
1 . 7 8
2 . 0 3
2 . 3 4
2 . 7 7
3 . 2 5
MIL-W-76B TYPE MW (MEDIUM WA L L )
INCHES mm NOMINAL O.D.
INCHES mm
Striped combinations available upon request, consult Customer Service.
Color Code Chart
01
02
03
04
05
ORDERING
SUFFIX COLORS
B l a c k
W h i t e
R e d
O r a n g e
Ye l l o w
06
07
08
10
19
ORDERING
SUFFIX COLORS
G re e n
B l u e
B ro w n
G r a y
Vi o l e t
*
–25°C to +105°C
#
—
EQJBIEIIIIII
5
Electronics Hook-Up Wire
Rubber Test Lead
PVC Test Lead
CATALOG
NUMBER NO. OF
COND. AWG
SIZE COND.
STRAND.
NOMINAL
O.D.
INCHES mm
C1326
C1319
C1321
C1318
1
1
1
1
2 0
2 0
1 8
1 8
4 1 / 3 6
4 1 / 3 6
6 5 / 3 6
6 5 / 3 6
0 . 1 2 5
0 . 1 4 0
0 . 1 4 0
0 . 2 3 0
3 . 1 8
3 . 5 6
3 . 5 6
5 . 8 4
NOM. INSULATION
THICKNESS
INCHES mm
0 . 0 4 0
0 . 0 4 7
0 . 0 4 5
0 . 0 8 8
1 . 0 2
1 . 1 9
1 . 1 4
2 . 2 4
Product Construction:
Conductor:
• 20 and 18 AWG
•Fully annealed stranded tinned copper per
ASTM B-33
Insulation:
• Premium grade color coded Rubber
or PVC
• Temperature range:
–20˚C to +60˚C Rubber
–25˚C to +60˚C PVC
• Color Code: See chart below
Applications:
• Test equipment
• Oscillators
Packaging:
•5000' (1524m) Reels
•1000' (305m) Spools
•500' (152m) Reels
• Other put-ups available—consult
Customer Service
Rubber/PVC Test Lead
BREAKDOWN
VOLTAGE
(AC, rms)
6 , 0 0 0 V
1 2 , 0 0 0 V
2 0 , 0 0 0 V
2 9 , 0 0 0 V
WORKING
VOLTAGE*
1 , 5 0 0 V
3 , 0 0 0 V
5 , 0 0 0 V
1 0 , 0 0 0 V
CATALOG
NUMBER NO. OF
COND. AWG
SIZE COND.
STRAND.
NOMINAL
O.D.
INCHES mm
C1320 11 8 6 5 / 3 6 0 . 1 4 0 3 . 5 6
NOM. INSULATION
THICKNESS
INCHES mm
0 . 0 4 5 1 . 1 4
BREAKDOWN
VOLTAGE
(AC, rms)
2 0 , 0 0 0 V
WORKING
VOLTAGE*
5 , 0 0 0 V
*For intermittent duty only.
*For intermittent duty only.
Color Code Chart
01
03
ORDERING
SUFFIX COLORS
B l a c k
R e d
Color Code Chart
01
03
06
ORDERING
SUFFIX COLORS
B l a c k
R e d
G re e n
Products related to this Datasheet
JUMPER-H2788TR/C2065R/X 12"
JUMPER-H2788TR/C2065B/X 12"
HOOK-UP SOLID 20AWG ORANGE 100'
HOOK-UP STRND 18AWG BROWN 100'
HOOK-UP SOLID 20AWG ORANGE 1000'
HOOK-UP STRND 18AWG BROWN 1000'
HOOK-UP SOLID 22AWG VIOLET 100'
HOOK-UP SOLID 22AWG VIOLET 1000'
JUMPER-H2730TR/C2040A/H2730TR 2"
JUMPER-H2730TR/C2040A/H2730TR 3"
JUMPER-H2730TR/C2040A/H2730TR 4"
JUMPER-H2730TR/C2040A/H2730TR 5"
JUMPER-H2730TR/C2040A/H2730TR 6"
JUMPER-H2730TR/C2040A/H2730TR 8"
JUMPER-H2730TR/C2040A/H2730TR10"
JUMPER-H2730TR/C2040A/H2730TR12"
JUMPER-H2730TR/C2040B/H2730TR 2"
JUMPER-H2730TR/C2040B/H2730TR 3"
JUMPER-H2730TR/C2040B/H2730TR 4"
JUMPER-H2730TR/C2040B/H2730TR 5"
JUMPER-H2730TR/C2040B/H2730TR 6"
JUMPER-H2730TR/C2040B/H2730TR 8"
JUMPER-H2730TR/C2040B/H2730TR10"
JUMPER-H2730TR/C2040B/H2730TR12"
JUMPER-H2730TR/C2040G/H2730TR 2"
JUMPER-H2730TR/C2040G/H2730TR 3"
JUMPER-H2730TR/C2040G/H2730TR 4"
JUMPER-H2730TR/C2040G/H2730TR 5"
JUMPER-H2730TR/C2040G/H2730TR 6"
JUMPER-H2730TR/C2040G/H2730TR 8"