368 Instr Manual Datasheet by TPI (Test Products Int)
View All Related Products | Download PDF DatasheetI In I momma loader
”m tni mevaluelaader cum
Pocket lligilal Thermometer
To measure temperature with (his unit fallow
these simple instruclians:
’ 1 8:3: kw 1:) power 01‘- m 1ak~2 maysurm“
1m nus mm Made ke. MW MAX, AUTU am!
’Inncimns arc mam-m 5cquennatw as; fins k
MIN Pubs On Set key and press Mode key once to H
janC ILCU F’mss the Onsm kay fm’ mmim‘
The um :amp‘es 8 nmes w 0 5 seconm and disp. /s U y,
mum rmqu nut of 8 samplmqs
vmfl
MAX: Presra On/Sm key and mess Made key nvlce m Hash
MAX ammnmator on LCD. Press the Ony’Set key tor maximum
readmg The unit sampkzs S tunes m 0 5 seconds and displays
the maxunum reading out of 8 samnlmgs
AUTO: Press On’Sel key and press Mode key three tum-3 to
flash AUrO annunciawr on LCD Press OrIISel key to set [ms
funmon m ms mode the uml manners temperume cnnmww
uusly (or 60 mnmtes. Press (in/Set key to stop tins funcnun
Changinu C/F: Press OILSe‘ key and press Mode key faurtlme» in
flash 0 (n F annunciaxm on LCD Pregs On/Set key 10 3M (3 urF
Law Eaflery Indicator: wm be dwsplayed when battery kwel
becomes less than 2 65 Volts
H! and L0: WHI be dISMay-en when numdn measuvemvm «ange
Specifications:
Rams ,. V ‘
Onesaflnq Yen p
V . y, ’C
104? 0r 0‘ to 40%}
may IS gmatm
Ry punsn ‘mna H
Resuiunnn , , , . .V 0 PF p
Emnussnn 0 35 Mad
Mama»; to 5‘. 1 1 3
Balteyy A003
Bailnry w, _ 50 how .Qntmunus use. mm of! after 10 L
THIS INSTRUMENT :5 n mhnnue With EN 50 051-1 1992 EN 30
08241992 EEC 801'2‘1984‘ WC 801731964 1E0 81114 1986
Test Products International, Inc.
Beaverton, OR 97005
sacs-520919" x 503752072223
email-inf Iniulhevalueleadermm
Products related to this Datasheet
THERMOMETER INFRARED POCKET-SZ