SCA Accelerometers Brief Datasheet by Murata Electronics
View All Related Products | Download PDF DatasheetmuRata
III/larder in. [led/1mm:
www.muratamems.fi
Features
Common package for single, dual, and tri axis
accelerometers
Dual Flat Lead (DFL) plastic package for SMD
mounting.
Excellent bias stability over temperature
Excellent noise performance
Exceptionally insensitive to shocks and vibrations
Automotive qualified according to AEC-Q100
standard
Advanced self-diagnostics features
Internal temperature sensor
Accelerometers
for safety-critical automotive and
high-performance industrial applications
Product Line-Up
Product Axis Range 3dB point Total Offset Offset T-dep
Single Axis
SCA810-D01 X 2g 30 – 80 Hz 100mg 70mg
SCA820-D03 Z 2g 30 – 80 Hz 100mg 70mg
SCA820-D04 Z 2g 30 – 80 Hz 70mg 30mg
SCA830-D05 Y 2g 30 – 80 Hz 100mg 70mg
SCA830-D06 Y 2g 30 – 80 Hz 70mg 30mg
SCA830-D07 Y 1g 6.25 Hz 70mg 30mg
Dual Axis
SCA2100-D01 XY 2g 30 – 55 Hz 70mg 50mg
SCA2100-D02 XY 2g 30 – 55 Hz 70mg 30mg
SCA2110-D03 XZ 2g 30 – 55 Hz 70mg 50mg
SCA2120-D07 YZ 2g 30 – 55 Hz 70mg 50mg
Tri-axis
SCA3100-D04 XYZ 2g 30 – 55 Hz 70mg 30mg
SCA3100-D07 XYZ 6g 30 – 55 Hz 100mg 70mg
SCA3060-D01 XYZ 2g 30 – 55 Hz 200mg Motion sense wakeup output
Applications
Electronic Stability Control (ESC/ESP) Antilock
Braking (ABS)
Roll Over Sensor (RoV)
Electric Parking Brake (EPB)
Electronically Controlled Suspension (ECS)
Hill Start Assistance (HSA)
Anti Roll Control (ARC)
Anti-Vibration Control
Industrial Navigation
Products related to this Datasheet
SENSOR INCLINOMETER 90DEG 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 6G SPI 12SMD
ACCELEROMETER 6G SPI 12SMD
SENSOR INCLINOMETER 90DEG 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G 12SMD
EVAL BOARD INCLINOMETER Y-AXIS
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD
KIT DEMO ACCELEROMETER SCA3100
EVAL BOARD ACCELEROMETER Y-AXIS
EVAL BOARD ACCELEROMETER XY-AXIS
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD
SENSOR INCLINOMETER 90DEG 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 6G SPI 12SMD
ACCELEROMETER 2G SPI 12DFL
KIT DEMO ACCELEROMTR SCA3060-D01
BOARD PWB W/SCA3060-D01
ACCELEROMETER 2G SPI 12DFL
ACCELEROMETER 2G SPI 12DFL
ACCELEROMETER 2G SPI 12SMD
ACCELEROMETER 2G SPI 12SMD