EIA -Based VectorPak Subrack Systems Datasheet by Vector Electronics
View All Related Products | Download PDF Datasheet
CCA13M/90 with Assembled R3
Screw»in guides PM No. all“
PLAmc/Mlul scum-m mun:
, m1 nun mm
/ my
43
www.vectorelect.com 800-423-5659
ELECTRONICS & TECHNOLOGY, INC.
VectorPaktm Card Rack Systems
Card Racks with Snap-In Guides for 0.062” thick PCBs
Guides positions can be adjusted in 0.250” horizontal
increments. 0.80” thick brushed aluminum side plates
with clear irridite finish. Rear ”T”-Struts included for
mounting of connectors (Vector P/N HD34).
CCA13S/90 - Assembled Subrack
with 21 pairs on Snap-in Guides
Description
21 pair snap-in guides installed
21 pair snap-in guides installed
21 pair snap-in guides installed
11 pair snap-in guides w/ rack ears
11 pair snap-in guides, no rack ears
21 pair snap-in guides installed
11 pair snap-in guides w/ rack ears
21 pair snap-in guides installed
21 pair snap-in guides installed
21 pair snap-in guides installed
Kit
CCK10S/90
CCK12S/90
CCK13S/90
CCK13S-H/90
CCK13S-HT/90
CCK14S/90
CCK14S-H/90
CCK15S/90
CCk17S/90
CCK100S/90
VectorPaktm Card Rack Systems
Card Racks with Screw-in Guides for 0.062” thick
PCBs Guides positions can be adjusted horizontally
with NO RESTRICTIONS. “P” version is plastic
guides; “M” version is metal (Die-cast Zinc or
Aluminum). 0.80” thick brushed aluminum side plates
with clear irridite finish. Rear”T”-Struts included for
mounting of connectors (Vector P/N HD34).
Assembled
Part No.
2U Rack
CCA10P/90
CCA10M/90
3U Rack
CCA12P/90
CCA12M/90
3U Rack
CCA13P/90
CCA13P-H/90
CCA13P-HT/90
CCA13M/90
CCA13M-H/90
CCA13M-HT/90
3U Rack
CCA14P/90
CCA14M-H/90
3U Rack
CCA16P/90
4U Rack
CCA15P/90
CCA15M/90
4U Rack
CCA20P/90
CCA20M/90
5U Rack
CCA17P/90
CCA17M/90
6U Rack
CCA18P/90
CCA18M/90
7U Rack
CCA19P/90
CCA19M/90
Description
21 pair screw-in Plastic guides installed
21 pair screw-in Die-Cast Zinc guides
21 pair screw-in Plastic guides installed
21 pair screw-in Die-Cast Zinc guides
21 pair screw-in Plastic guides installed
11 pair screw-in Plastic w / rack ears
11 pair screw-in Plastic no rack ears
21 pair screw-in Die-Cast Zinc guides
11 pair screw-in Die-Cast Zinc guides
11 pair screw-in Die-Cast Zinc guides
21 pair screw-in Plastic guides installed
21 pair screw-in Aluminum guides
21 pair screw-in Plastic guides installed
21 pair screw-in Plastic guides installed
21 pair screw-in Aluminum guides
21 pair screw-in Plastic guides installed
21 pair screw-in Aluminum guides
21 pair screw-in Plastic guides installed
21 pair screw-in Aluminum guides
21 pair screw-in Plastic guides installed
21 pair screw-in Aluminum guides
21 pair screw-in Plastic guides installed
21 pair screw-in Aluminum guides
Rack Outer
Dimensions
(H x W x D)
Card height min. 0.75” to 2.75” max. X 6.5” L
2U (3.50”) X 19.0” X 12.0”
Same
Card height min. 2.50” to 4.50” max. X 4.5 L
3U (5.25:) X 19.0” X 9.0”
Same
Card height min. 2.50” to 4.50” max. X 6.5” L
3U (5.25”) X 19.0” X 9.0”
3U (5.25”) X 10.25”W X 9.0” w/flanges
3U (5.25”) X 8.25”W X 9.0” no flanges
3U (5.25”) X 19.0” X 9.0”
3U (5.25”) X 10.25”W X 9.0” w/flanges
3U (5.25”) X 8.25”W X 9.0” no flanges
Card height min 2.50” to 4.50” max. X 9.6” L
3U (5.25”) X 19.0” X 12.0”
3U (5.25”) X 10.25”W X 12.0” w/flanges
Card height min 2.50” to 4.50” max. X 13.5” L
3U (5.25”) X 19.0” X 15.75”
Card height 4.25” min. to 6.25” max. X 9.6”L
4U (7.00”) X 19.0” X 12.0”
Same
Card height min. 4.25” to 6.25” max. X 13.5 L
4U (7.00”) X 19.0” X 15.75”
Same
Card height min. 6.00” to 8.00” max. X 9.6” L
5U (8.75”) X 19.0” X 12.0”
Same
Card height min. 7.75” to 9.750” max. X 13.5 L
6U (10.50”) X 19.0” X15.75”
Same
Card height min. 9.50” to 11.50” max. X 13.5”L
7U (12.25”) X 19.0” X 15.75
Same”
Kit
CCK10P/90
CCK10M/90
CCK12P/90
CCK12M/90
CCK13P/90
CCK13P-H/90
CCK13P-HT/90
CCK13M/90
CCK13M-H/90
CCK13M-HT/90
CCK14P/90
CCK14M-H/90
CCK16P/90
CCK15P/90
CCK15M/90
CCK20P/90
CCK20M/90
CCK17P/90
CCK17M/90
CCK18P/90
CCK18M/90
CCK19P/90
CCK19M/90
Assembled
Part No.
2U Rack
CCA10S/90
3U Rack
CCA12S/90
3U Rack
CCA13S/90
CCA13S-H/90
CCA13S/HT/90
3U Rack
CCA14S/90
CCA14S-H/90
4U Rack
CCA15S/90
5U Rack
CCA17S/90
7U Rack
CCA100S/90
Rack Outer
Dimensions
(H x W x D)
Card height min. 0.75” to 2.75” max. X 6.5” L
2U (3.50”) X 19.0” X 12.0”
Card height min. 2.50” to 4.50” max. X 4.5 L
3U (5.25:) X 19.0” X 9.0”
Card height min. 2.50” to 4.50” max. X 6.5” L
3U (5.25”) X 19.0” X 9.0”
3U (5.25”) X 10.25”W X 9.0”
3U (5.25”) X 10.25”W X 9.0”
Card height min 2.50” to 4.50” max. X 9.6” L
3U (5.25”) X 19.0” X 12.0”
3U (5.25”) X 10.25”W X 12.0”
Card height 4.25” min. to 6.25” max. X 9.6”L
4U (7.00”) X 19.0” X 12.0”
Card height min. 6.00” to 8.00” max. X 9.6” L
5U (8.75”) X 19.0” X 12.0”
Card height min. 9.50” to 11.50” max. X 6.5” L
7U (12.25”) X 19.0” X 9.0”
Snap-in Guide and TS169-6/90 Strut
CCA13M/90 with
Screw-in guides
EIA
Subracks
EIA -Based VectorPaktmSubrack Systems
CATALOG 126:CATALOG 126.qxd 3/29/2011 8:44 AM Page 43
Products related to this Datasheet
CARD RACK 5.25X19X9 SNAPIN PLAST
CARD RACK EIA W/BACKPLN 16POS
CARD RACK KIT 4UX19X12 PLASTIC
CARD RACK EIA W/BACKPLN 8POS
CARD RACK KIT EIA 3UX19X9 SNAPIN
CARD RACK KIT CPCI 24 CUSTOM
CARD RACK KIT EIA 3UX9.5X9 SNPIN
CARD RACK 7UX19X9 SNAP-IN
CARD RACK 3UX19X9 PLASTIC GUIDE
CARD RACK 3UX19X12 METAL
CARD RACK 4UX19X12 METAL GUIDE
CARD RACK 4UX19X12 PLASTIC GUIDE
CARD RACK 4UX19X12 SNAP-IN PLAS
CARD RACK 5UX19X12 METAL
CARD RACK KIT 3UX19X9 METAL
CARD RACK KIT 3UX19X9 PLASTIC
CARD RACK KIT 3UX10.25X9 SNAP-IN
CARD RACK KIT 3UX19X12 SNAP-IN
CARD RACK KIT 4UX19X12 SNAP-IN
CARD RACK KIT 5UX19X12 METAL
CARD RACK KIT 5UX19X12 PLASTIC
CARD RACK KIT 7UX19X15.75 METAL
CARD RACK KIT 7UX19X15.75 PLAS
CARD RACK 5.25X10.25X9 SNAP-IN
CARD RACK 5.25X10.25X12 SNAP-IN