520, 521, 102071 Series Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheetw m \ Answusmllumd
% Littelfuse’
|:|®N
333$
© 2015 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/16/15
Cartridge Fuse Clips
RoHS
Pb
Product Dimensions
Ordering Information
Ordering PN Clip Material Plating Packaging
Available
52000001009 Phos Bronze Tin plated Bulk 2000
52100001009 Phos Bronze Tin plated Bulk 2000
10207101009 Brass Tin plated Bulk 1000
5
3.5
2.2
2.8
8
3
2
4.6
0.4
30
4
0.5
4
13.5
1.2
1.3 +0.1
5
17
1.3 +0.1
5.2
4
4.6
5.6
0.4
5.2
3.6
5
4.2
7.5
10
3.5
1.2
2
5
5
11
1.3 +0.1 1.3 +0.1
520 Clip 521 Clip
(90° Pin Shift)
7.6
1
0.5
10.9
7
7.2
3.5
4.5
1.5
7.9
10.9
3.6
R3.2
7,6 7,6
19,5
2 +0,1
2 +0,1
102071 Clip
520 Clip 521 Clip 102071 Clip
Compatible
Fuse Size 5mm Diameter 6.3mm Diameter
Electrical
Data (23ºC)
Rated Voltage: 250V Rated Voltage:
500V
Max. Current/Power:
6.3A/2.5W
Max. Current/
Power: 10A/4W
Mounting PC Board, 5mm pin spacing
Solder pins 0.4×1.2mm
PC Board, 7.6 mm
pin spacing
Solder pins
0.5×1.5 mm
Solderability 245°C maximum, 3 sec.
maximum (IEC 60068-2-20) N/A
Soldering
Heat
Resistance
260ºC, 10 sec. (IEC 60068-
2-20) N/A
Minimum
Cross
Section
Conducting path - 0.2mm2
Unit Weight 0.4g 0.9g
UL Agency
Approval
N/A N/A N/A
Product Characteristics
520 Clip
521 Clip
102071 Clip
520/521/102071 Series Circuit Board Mount Fuse Clips for 5mm & 6.3mm Diameter Fuses
Agency Approval
Agency Agency File Number
520 Clip 521 Clip 102071 Clip
N/A N/A E1472
Additional Information
Datasheet Samples
Resources
Datasheet Samples
Resources
Datasheet Samples
Resources
520 Series
520 Series 520 Series
521 Series
521 Series 521 Series
102071 Series 102071 Series 102071 Series
Products related to this Datasheet
FUSE CLIP CARTRIDGE 500V 10A PCB
FUSE CLIP CART 250V 6.3A PCB
FUSE CLIP CART 250V 6.3A PCB