Bergstik II Header SR R/A Datasheet by Amphenol ICC (FCI)
View All Related Products | Download PDF Datasheet
PRODUCT NUMBER
fiw—XWHTLF
LLEAD EREE OF'HON
(SEE NOTES 1)
N x 100 2.54 fl.
RACKAGTNG ORTTONS ,EEF ]
(SEE NOTE 1)
SEE NOTE 15
1111311 TEMPERATURE PLASTTC
(SEE NOTE 1) (N—|))é.E|é20[Z.54]
NO OF .050 MAx 1 400 WP
ROSTTIONS 1.27 TYP 2.54
(SEE NOTE 1)
PIN PLATTNO “no “no
(SEE SHEET 2 Ti *7 “00 1 003 WP
> ‘ 4 2.54 tons
BASE DART No ‘01; REF NON—AccuM.
galorx xxrxxx xxx LF TOP VIEW 41401003TYP
1) 1.0210175
TAIL LENGTH (EXAMPLE BELOW) MAWG LENGTH RECOMMENDED HOLE PAWERN
3.0mm:030 12.5mm:12a (SEE NOTE 15 a 16) 1005
MATTINC LENGTH (EXAMPLE BELOW W H£20
5.0mm=050 25.5mm=255 (SEE OTE 15 ac TS) I» P
TOTAL NUMBER OF ROSTTTON \ )4
FROM 1 THRU 35 ROS, (SEE NOTE 1) ‘
TOTAL RTN LGTH
DTM F ,7 4L
PIN PLATTNG (SEE NOTE 13) REF NOTE 6 ‘
1 76pm Au 7 7 —*
4 PURE TN 1
5 35pm Au
.005 [0.20]
REF TVF
BASE PART No, TNL LENGTH {22 REF
W 01.010 '
1,25
S‘DE V‘EW END VIEW
NOTE 4
._: D .OZSiDOT
E 0.641.03TYP
.013
p _ _
g) -l [— D033 MAX TYP
Z
S.
Q.
o
u
surface s tulernnce std 1:”;me
ww‘pc‘mmectmn ISEI 1302 \/ 3n Ans ISEI 1m INCH/W
mm m... m @a
Dr “1::ku was/95 ax in: 51:. Scale
D f 4 S‘DES "v m "a “r “a" [nu mm Imus/95 ““5““? LINEAR nxx znls A4 1.000 D
E: 3:15: :3: 23/;ij9 m JNARPHV was/95 17' 112- nm was ECN Nil-UME
n "wuss w my” AW THANNA was/95 Product Fanny EERGSTIK Spec ref
DETAIL P cu 1103711331 HHT 12mm Fc- w mfimfin HEADER 2 680m] Rev.
cv Amman HHY 6/19/09 2 m
TYP BOTH ENDS W ”Hm MN, MW J,’ L Jun/2.54:: SR STRAIGHT g CX
Ex ernue 5.2 2111711711 ummg nu CUSTEIMER 15mg 1 Of a
1 E 3 ‘ 4
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
Copyright FCI.
3 4
I
1 2
PIN PlATING CODES.
XXxXx-Tw sum/u 75“ MIN (SEE NOTE I3) 0sz saw/L27“ MIN M
XXXXX-ZW ISU' ussu MIN (5:: NOTE I3) ova»: 5am 1.2m MIN NI
XXXXX73YY sow/T m MIN (5:: NOTE I3) ovER sum/I m MIN N‘I
xxxxxaw
xxxxximw mum/z 5w MIN 5n 0sz sow/Tm MIN NT (SEE NOTE I4)
XXxXx-svv Tswu 38M MIN (SEE NOYE I3) OVER sou“ I27U MIN NI
XXXXX-GW SUU' c.7au MIN (5:: NOTE I!) ova: 50B" 1.27“ MIN NI
XXXXXJIW 5am c.7su MIN {SEE NOTE IS) OVER 5m" L27“ MIN NI
XXXXXrSW Tswu :au MIN (SEE NOTE I3) oVER 5w I.27U MIN NI
xxxxxisw ISM/u JBU MIN (SEE NOTE Is) OVER 5w I27U MIN NI'
XXXXX’WV Joni/0.7m; MIN (SEE NOTE IS) OVER 5cm" 1.27U MIN NI
NOTES
@PART NUMBER OPTIONS:
PIN PLATINC CODES (SEE ABOVE)
HIGH TEMP. MATERIAL:
PART NUMBERS WITH AND WITHOUT "H"
WITH HIGH TEMPERATURE PLASTIC
NUMBER OF POSITIONS :
ANY NUMBER OF POSITIONS FROM I THRU 36.
PXOOH INDICATES BERCSTRIP PRODUCT. SEE PAGE 3 FOR
SPECIAL GEOMETRY OF THIS CONTINUOUS STRIP PRODUCT.
AUTOMATED REELS WILL CONTAIN 36.000 PINS.
SEE SPECIFIC PART NUMBERS FOR AVAILABILITY.
PACKAGING :
NO INDICATOR IS STANDARD PACKAGING IN POLY BAGS.
EIGHT DIGIT PART NUMBERS FOLLOWED BY A "T" ARE PACKAGED
IN TUBES. SEE SPECIFIC PART NUMBERS FOR AVAIIABILITY.
EIGHT DIGIT PART NUMBERS FOLLOWED BY A "C" ARE PACKAGED
IN TUBES WITH PICKUP CAP APPLIED. (NOT TOOLED)
BERGSTRIP“4 PART NUMBERS FOLLOWED BY
A "B" ARE BULK PRICEDI
FREE :
ADD "HLF" SUFFIX AT THE END OF PART NUMBER FOR LEAD FREE
OPTION, NOT AVAILABLE FOR 75W75WH. PGYY & *6YYH
@ BODY MATERIAL :
BERGSTIK: MANUFACTURER'S OPTION OF NYLON. PCT
GLASS FIBER REINFORCED, OR LCP MINERAL FILLED
WILL BE SUPPLIED
LEAD
@PIN MATERIAL ; PHOSPBRONZE.
.MEASURED WITH PART IN RESTRAINED CONDITION.
5. TWO SIDES OF PIN TIPS NOT PLATED. TYPICAL BOTH ENDS.
.2LBS/O.9KG MIN PIN RETENTION IN EITHER DIRECTION.
PIN CANNOT PROTRUDE PAST EDGE OF HOUSING. MUST BE
.0051.005/.I3t.13 FROM END OF HOUSING HOLE.
8. MILITARY BERGSTIK HEADER
P/N XXXXX7XW7MIL.
NOT AVAILABLE.
.iVOIO/OQS TOL APPLIES TO ALL "G" TAILS EXCEPT INDICATED
PARTS ON TABLE WHERE +IOIO/OV25 *DOO/OIOO APPLIES,
G INDICATED PART NUMBERS ARE PRODUCED AND SOLD IN
THE TAIWAN/SINGAPORE AREAS. THESE ARE NOT AVAILABLE
IN BERGSTRIPI“ CONTINUOUS STRIP.
® NOTCH CONFIGURATION WILL VARY PER VENDOR'S DISCRETION.
@ THESE PRODUCTS MEETS EUROPEAN UNION DIRECTIVES AND OTHER
COUNTRY REGULATION AS DESCRIBED IN GSPZZPOOB.
PIATING OPTIONS:
PERFORMANCE PLATING WILL BE EITHER GOLD OR GXT ON POST OR TAIL,
OPTIONALLY (7S~295U”/2~7.5U) TIN ON TAIL.
0 "THIS PRODUCT HAS 1002 TIN PLATING IN THE INTERFACE AND
HAS NOT BEEN TESTED FOR WHISKER GROWTH IN ALL INTERCONNECT
ENVIRONMENTS."
@ THE OAL DON'T EXCEED 34.5mm
INCREMENTS BY 0.1mm IN LENGTHS ONLY
17. FOR SPECIAL PACKACINC REQUEST PLEASE CONTACT PRODUCT
MANAGER FOR AVAILABILITY
TO DETERMINE DIMENSIONS:
N:NUMBER OF POSITION PER Row
EXAMPLE: TO POS, N X ADO/2.54
FLAME RETARDENT PER UL794V70. surface tulerunce w New“
COLOR : EIJACK wwacIconnectmn [SD 1302 SD 406 ISD 110 @E INCH/MM
BERCSTRIP‘“; PRODUCED WITH HIGH TEMPERATURE LCP mummmmmzmm .—.
THERMOPIASTIC. FLAME RETARDENT PER UL—94V—0. u, mumw Was/95 mum Ix m sIze Scale
COLOR : BLACK aw mum nuns/‘35 LINEAR m ms A4 1.0m)
PART NUMBERS WITH AND WITHOUT "H" SUFFIX WILL WITHSTAND EXPOSURE C" "WV “"“5’95 V I1? W “”5 55“ NU'UME
To 260.0 PEAK TEMPERATURE FOR 20 SECONDS IN AW mm Was/95 Product anlIy EERGSTIK Spec rer
WAVE SOLDER, INFRAPRED OR VAPOR PHASE SOLDER PROCESS, c. W Eggggmfin HEADER g m.
‘4’ % JED/254cc SR STRAIGHT g 580“” cx
(“my run CUSTEIMER I 5m: 2 a: e
1 2 3 I 4
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
FCi
Copyright m
TM REEL PACK‘NG D‘MENSIONS
BERCSTRIP HEADER
UNREEUNG A
\s‘RECT‘ON
A00 _
2.54 WP
,048
L22
REF
.055 E
2.4‘
S‘NGLE ROW TOP vTEw
NOTE T1
MATING LENéEJé—T —
mm H £20
TOTAL 5w gem 5
NOTE 5
7 H mm \ mu HM C
.0160 $0.411]
TA‘L LENGTH .100 [2.54] REF REF TY
D‘M G 1.0‘0
iJS
S‘NGLE ROW S‘NGLE ROW
SIDE VTEw END VTEw _
surruce tulerunce std ”new“
wwwfdconnectcon [SD 1302 SD 406 ISD 11“ @EE INCH/MM
mum mm: uTHzms: mum .—.
Ilr LEREVBAKER Was/95 ax 15.: 5‘1: Scale
Eng mm nuns/‘35 ““5““? Emma m ms A4 mm) D
a» mam m/nsxas v ‘1? mxxx ms ECN Nil-UME
AW mm Was/95 Product anlly EERGSUK Spec ref
c- ,“ BERGSTIWII HEADER 2 680m) m.
‘9’ g JED/254:: SR STRAIGHT 3‘ Ex
(mung nu CUSTEIMER \ 5m: 3 cf 5
1 2 3 ‘ 4
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
1 2 3 4
pnooucv N‘NEEN TOTAL PIN LGTH TAIL LENGTH MATING LENGTH EERGSTRIPW LF
DIM F DIM F DIM G DIM G DIM H DIM H AVAILABLE OPUON
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC PACKAGING NOTES
554927>
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
Copyright E81.
I 2 3 4
PRODUCT NUMBER TOTAL F'TN LGTH TAIL LENGTH MATTNG LENGTH EERGSTRTP'“ LF
01M F 01M F 01M G 01M G 01M H 01M H AVAILABLE OPT‘ON
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC PAGKAGING NOTES
68629—XYY 0.821 15.77 0.203 5.18 0.318 8.08 POLY BAGS — N0 NOTE 1,12
686307XYY 0.803 15.32 0.273 8.93 0.230 5.84 POLY BAGS 7 NO
686317XYY 0.703 17.88 0.203 5.18 0.400 10.18 POLY BAGS — NO
686327XYY 0.743 18.87 0.413 10.49 0.230 5.84 POLY BAGS 7 NO
686337XY¥ 0.843 18.33 0.225 5.72 0.318 8.08 POLY BAGS 7 N0
686347XYY 1.013 25.73 0.883 17.35 0.230 5.84 POLY BAGS 7 NO
686427XY¥ 0.913 23.19 0.583 14.81 0.230 5.84 POLY BAGS 7 N0
68652—XYY 1.470 37.34 0.870 17.02 0.700 17.78 POLY BAGS — N0
686537XYY 0.735 18.87 0.095 2.41 0.540 13.72 POLY BAGS 7 NO
68654—XYY 1.050 28.87 0.870 17.02 0.280 7.11 POLY BAGS — N0
586557XYY 0.708 17.98 0.290 7.37 0.318 8.08 POLY BAGS 7 NO
68656—XYY 1.113 28.27 0.813 15.57 0.400 10.18 POLY BAGS — NO
686577XYY 0.588 14.94 0.388 9.35 0.120 3.05 POLY BAGS 7 NO
686587XW 0.820 20.83 0.130 3.30 0.590 14.99 POLY BAGS 7 NO
686597XW 0.508 15.44 0.398 10.11 0.110 2.79 POLY BAGS 7 N0
686867XY¥ 1.018 25.81 0.458 11.83 0.458 11.83 POLY BAGS 7 NO
68689—XYY 0.913 23.19 0.213 5.41 0.800 15.24 POLY BAGS — N0
687057XYY 0.395 10.03 0.095 2.41 0.200 5.08 POLY BAGS 7 NO
88717—>
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
I 2 3 4
PRODUCT NUMBER TOTAL PIN LGTH TAIL LENGTH MATING LENGTH BERGSTRIPW LF
DIM F 01M F DIM G 01M G DIM H DIM H AVAILABLE OPT‘ON
ENGLISH METPIG ENGLISH METPIc ENGLISH METPIG PACKAGING NOTES
68795—XYY 0.500 I2.70 0.062 I57 0.338 8.59 POLY BAGS — N0 NOTE I,I2
687967>
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
1 2 3 4
pnopwwwm TOTAL PIN LGTH TAIL LENGTH MATING LENGTH BERGSTRIP‘" LF
DIM E DIM E DIM G DIM G DIM H DIM H AVAILABLE OPT‘ON
ENGLISH METRIC ENGLISH METRIC ENGLISH MURIC PACKAGING NOTES
849187>
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
Copyright E61.
I 2 3 4
PRODUCT NUMBER TOTAL PIN LGTH TAIL LENGTH MATING LENGTH BERGSTRIPW LF
0IM P 01M F DIM G 01M G DIM H DIM H AVAILABLE OPT‘ON
ENGLISH METPIc ENGLISH METRIC ENGLISH METRIC PACKAGING NOTES
90522—>
PDM: Rev:CX Released .STATUS: Printed: Apr 20, 2011
Products related to this Datasheet
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 1POS
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 7POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 7POS 2.54MM
CONN HEADER VERT 9POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 15POS 2.54MM
CONN HEADER VERT 24POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 1POS
CONN HEADER VERT 27POS 2.54MM
CONN HEADER VERT 28POS 2.54MM
CONN HEADER VERT 29POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 31POS 2.54MM
CONN HEADER VERT 32POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 21POS 2.54MM
CONN HEADER VERT 22POS 2.54MM
CONN HEADER VERT 23POS 2.54MM
CONN HEADER VERT 24POS 2.54MM