Bergstik Header II Datasheet by Amphenol ICC (FCI)
View All Related Products | Download PDF Datasheet
Copergm FCI
1 E J 3 J 4
.—N x 100[2,54]
REE
PRODUCT NUMBER SEE NOTE T9 |:\.OT3 [0.33] »
xxxxx XWHPLF (N71)X'100[2'54] MAX WP
77* REE :DTO [0,25]
T1025 [D,64]i,001 [0.03
LEAD FREE 0PTT0N WP
SEE NoTE 1,13 » .050 [T27] .Too [2 54] 20 “9qu
SPECTAL 0PTT0NS WP -Nmm 4 “
SEE NOTE T 0R To 7
HIGH TEMPERATURE PLASTTG T
SEE NOTE T [ T90 [4.33
-]=v
No or
POSTTTDNS J7 4L
— SEE NOTE | .045 [1.14] 2515'
PTN PLATTNG REF TOP WW 4 STDES
SEE SHEET 2 /
BASE PART NO. /4> DETA]L P
P SCALE 5:T
D D D a a A TYP BOTH ENDS
MATTNG LENGTH /4
DTM[H ] —
1005 0.20
100 2.54
7 J R F 1
TOTAL PW LGTH, u I“ I] I] (< j]="" j]="" j]="" h="" note="" 5="" dim="" e="" i="" ree="" l="" 1="" j="" l="" j—j="" v="" v="" v="" u="" c="" .008="" [0.20]="" v="" tatl="" length="" stde="" vtew="" ree="" typ="" end="" v‘ew="" alefirx="" xxixxx="" xxx="" lf="" w="" g="" 1.0m="" [0.25]="" 040="" [t="" oz]:,oo3="" [0.08]="" tatl="" length="" (example="" below)="" wp="" c="" 3.0mm="030" t2.bmm="TZE" a="" fitou="" [2,54]:.003="" [0="" 08]="" (see="" note="" t6="" at="" t7)="" tvp="" nonraccumulatwe="" matttng="" length="" (example="" below)="" c)-="" 5,0mm:d50="" 25,5mm:255="" ]="" (see="" note="" t5="" &="" t7)="" _|:="" 0-="" total="" number="" of="" posittons="" from="" 2="" (2xt)="" thru="" 72="" (2x35)="" pds.="" "00="" [2'5"]?me="" [0'05]="" pw="" plat‘ng="" (see="" note="" h)="" recommended="" hole="" pattern="" .76um="" au="" pure="" ttn="" 3am="" au="" .="" suanze'="" s4="" (uternnce="" sid="" drajyzmm="" ease="" part="" n0.="" ww‘fc‘cdmqu‘co"="" 130="" 1302="" \/="" si]="" 406="" isij="" m="" %="" neh/w="" double="" row="" tdlerames="" mm="" mum:="" warm="" up="" “mama="" te/ax/st="" mm“="" ax="" m:="" m="" km="" "v="" rm="" "0="" fir="" pm="" aw="" mm="" mam="" me="" nxx="" ms="" a4="" 1000="" :1="" 1:21:53;="" 2:35;:="" am="" ww="" tam/94="" r="" [22‘="" um="" ms="" ecn="" nuimao="" m="" ”using?="" w="" ”was="" appr‘="" [hanna="" 12/21st="" @pruduzt="" runny="" eergstik="" spec="" ref="" 11:="" human="" w="" le/nl/ue="" fe.="" m="" herbs“="" h="" her="" dr="" g="" rev="" 1111="" hnwms="" hht="" mums="" g="" a:="" 67996="" ne="" nh“="" a="" gamma="" a!="" c="" .100/254cc="" straight="" g="" df="" nr="" nihmw="" jz="" amrusm="" (malay="" rm="" custdmer="" ishett="" l="" di="" 6="" 1="" 2="" 3="" ‘="" 4="">
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
I 3 4
PIN PLATING CODES
u
LL
O
E
.9
L
>.
n.
u
u
XXXXX—IW BOW/0.75M MIN (SEE NOTE M) OVER ODIN/LIN MIN N‘I
XXXXXiZW ISU"/0.38U MIN (SEE NOTE IA) OVER sow/I 27a MIN N-
XXXXHW mm m MIN (SEE NOTE I4) OVER sow/I m MIN N'I
XXXXX’AW IODu"/2.SAu MIN Sn OVER 50u"/I.27U MIN NI (SEE NOTE I5)
XXXXX—AWHLF
XXXXXiSW ISM/0.3m MIN (SEE NOTE I4) OVER SOD" 1.2m MIN Ni
XXXXXPGW SIM/D TGu MIN (SEE NOTE I4) OVER 50M" I.27U MIN NI
XXXXX77W JOE/0 76u MIN (SEE NOTE I4) OVER 50B" I.27U MIN NI
XXXXXPBW ISM/CORD MIN (SEE NOTE I4) OVER SOU”/I,2TU MIN NI
XXXXXPSW I5U"/0 35D MIN (SEE NOTE I4) OVER SOD"/I.27D MIN N.
XXXXXPOW SDuVDJDu MIN (SEE NOTE I4) OVER 50D"/I.27U MIN NI
OTES
®PART NUMBER OPTIONS:
PIN PLATING CODES (SEE ABOVE)
HIGH TEMPERATURE MATERIAL.
PART NUMBERS WITH AND WITHOUT ”H” WILL BE SUPPLIED WITH HIGH
TEMPERATURE PLASTIC,
NUMBER OF POSITIONS :
EVEN NUMBER OF POSITIONS FROM 2 (2XI) THROUGH 72 (2X36).
PXOOH INDIFATES BERCSTRIP PRODUCT. SEE PAGE 3
FOR SPECIAL GEOML‘TRV OF THIS CONTINUOUS STRIP PRODUCT.
AUTOMATED REELS WILL CONTAIN 45,000 PINS,
SEE SPECIFIC PART NUMBERS FOR AVAILABILITV.
PACKAGING:
PACKAGED IN POLv BAGS.
EIGHT DIGIT PART NUMBERS FOLLOWED BV A "T” ARE PACKAGED
IN TUBES. SEE SPECIFIC PART NUMBERS FOR AVAILABILITV
EIGHT DIGIT PART NUMBERS FOLLOWED BV A "C" ARE PACKAGED
IN CPAX FOR IBM ONLv SEE SPECIFIC PART NUMBERS FOR AVAILABILITY.
PART NUMBERS FOLLOWED BV A ' ARE PACKAGED IN TUBES
WITH A PICKUP CAP APPLIED.
LEAD FREE:
ADD "HLF’ SUFFIX AT THE END OF PART NUMBER FDR LEAD FREE
OPTION. NOT AVAILABLE FOR —5W.—5WH. —5W & —GWH
@ BODV MATERIAL:
BODY MATERIAL , MANUFACTURER'S OPTIDN 0F NVLON. PCT GLASS FIBERI
REINFORCED OR MINERAL FILLED LCP FLAME RETARDENT PER UL794V70
@ PIN MATERIAL: PHOS BRONZE,
® MEASURED WITH PART IN RESTRAINED CONDITION.
5 TWO SIDES OF PIN TIPS NOT PLATED. TYPICAL BOTH ENDS,
.ZLBS/OCKG MIN PIN RUENTION IN EITHER DIRECTION.
7. MILITARY BERGSTIK HEADER
P/N XXXXXrXWrMIL
NOT AVAILABLE.
1.0IO/O 25 TOL APPLIES TO ALL “G” TAILS EXCEPT
INDICATED PARTS ON TABLE WHERE +OID/015 POGO/COO
APPLIES.
NOTCH CONFIGURATION WILL VARV PER VENDOR'S DISCRETION.
EERGSTRIV“ PART NUMBERS FOLLOWED BY
BV A ”B” ARE BULK PRICED.
® TAIL LENGTH (DIM. C) To BE LOGS/.020.
I2. POSITIONS PER ROW 37 TO 50 CAN BE PRODUCED.
BUT FLATNESS AND CURVATURE MAY NOT BE
HELD AS CLOSE AS 36 POSITIONS.
© THESE PRODUCTS MEETS EUROPEAN UNION DIRECTIVES AND OTHER
COUNTRV REGULATION AS DESCRIBED IN 057227008
PLATINC OPTIONS:
PERFORMANCE PLATING WILL BE EITHER COLD OR GXT ON POST OR TAIL,
DPTIONALLV (7B~295u"/2~7,5u) TIN ON TAIL.
'THIS PRODUCT HAS IOOz TIN PLATINC IN THE INTERFACE AND
HAS NOT BEEN TESTED FOR WHISKER GROWTH IN ALL INTERCONNECT
ENVIRONMENTS.”
THE OAL DON'T EXCEED 34 5mm
@ INCREMENTS BY OImm IN LENGTHS ONLY
I5. FOR SPECIAL PACKAGING REOUEST PLEASE CONTACT PRODUCT MANAGER FOR AVAILABILITY
To DETERMINE DIMENSIONS:
NZNUMEER OF POSITION PER ROW
EXAMPLE: IO POS. N X ADO/2.54
COLOR: BLACK SurFOEEI (OIBrnnCE gm Wmm
BERGSTRIP" PRODUCED WITH HIGH TEMPERATURE LCP WWW.FCICOnnect.con 13D 13“? SD 406 [SD 110 M INCH/MM
THERMOPLASTIC. FLAME RETARDENT PER ULPSAVPO. mums mass mums: smmm ——-
COLOR: BLACK 11v rmwwm 12mm nx in; m 3 I
PART NUMBERS WITH "H" AND WITHOUT SUFFIX WILL WITHSTAND EXPOSURE E I N A a a 9 ANGULAR N NE M C”
TO 250* C PEAK TEMPERATURE FOR 2O SECONDS IN "“ m N ‘ j V: ‘ U E "’0‘ ”‘5 NlILUgIgO
WAVE SOLOER. INFRAPRED OR VAPOR PHASE SOLDER PROCESS. 5" “WW ‘9 a” V I‘2 “X" "”5 [5N
Appr mum IE/EIISJ Pruduzt FOnIIy EERGSTIK Spec Fe?
Fe. m BERESTIIEH HUI? D/R E 67996 “W
J! ; Ilflfl/EIS‘IEE STRAIGHT % DF
mum m CUSTOMER | 5m: 2 we a
1 a I 3 I 4
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
FCi
Copyright n31
1 E 3 J 4
REEL PACK‘NG D‘MENS‘ONS
BERGSTRIPW HEADER $730:wa A
NOTE 9 ys‘zfififlfli‘sm
E
DOUBLE ROW TOP V‘EW
MA'HNG LENOGOYE
1
ow H _
120 P
TOTAL PW LGTH ; .0160 [M]
D‘M F 7
REF w 3 NDTE 5
J REF TVP C
ML LENGYH .mo [2.54] REF
D'” 0:23? [ND V‘EW
DDUELE ROW DOUBLE ROW
5on wzw
SuanzE lulernnce Sid prajyuinn
wwwfcwconnect‘con ISD 1302 SD 406 mu m ©-E INCH/MM
mums Mg: umzwlsz mm ._.
11v YREVEAKER 12/21/95 M 11):: 5‘1! SCnKe
aw mm [2/21/94 “”5”" Hum m ms A4 LUUO D
m mum wave. v m uxx ms [cw N11*0180
Appr mum IE/ZIISI Pruduzt runny EERGSTIK Spec ref
Fc- m BERESTIQE’H HDR D/R ° 679% Rev
‘1)! ; Jun/254:: STRAIGHT % Dr
mm rm cusmmz | 5m: 3 we a
1 2 X 3 ‘ 4
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
FCi
tapwgm FCI
1 E 3 4
pRoDucT NUMBER TOT. PW LGTH. TA1L LENGTH MA'HNG LENGTH BERGSTRIPw LE
01M E D1M E D114 6 01M 6 D04 H DIM H PACKAGWG NOTES AVA1LAELE OPT10N
ENGUSH METRIC ENGUSH METR1C ENGL1SH MURTG
550057>
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
1
E
8
LL
0
g
.9
L
>.
n.
u
u
PRODUCT NUMBER TOT. PIN LGTH. TAIL LENGTH MATING LENGTH BERGSTRIP'” LE
DIM E DIM E DIM G DIM G DIM H DIM H PACKAGING NOTES AVAILABLE
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC OPTION
691327>
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
1
E
u
LL
6
g
,9
L
>.
n.
u
u
PRODUCT NUMBER TOT. PIN LGTH. TAIL LENGTH MATING LENGTH BERGSTRIPTN LE
DIM F DIM F DIM G DIM G DIM H DIM H PACKAGING NOTES AVAILABLE
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC OPTION
789957>
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
1
E
u
LL
S
g
,9
L
>.
n.
u
u
PRODUCT NUMBER TOT. P1N LGTH. TA1L LENGTH MAT1NG LENGTH BERGSTRTPw LE
01M F DIM F 01M G 01M G DIM H 01M H PACKAG1NG NOTES AVA1LABLE
ENGLTSH METRTC ENGLTSH METRTC ENGLTSH METR1C OPT‘ON
873457>
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
1
E
u
L.
y
g
.9
L
>.
n.
u
u
PRODUCT NUMBER TOT. PIN LGTH. TAIL LENGTH MATING LENGTH BERGSTRIPw LF
DIM F DIM F DIM G DIM G DIM H DIM H PACKAGING NOTES AVAILABLE OPTION
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC
94OIOPXYYH 0.756 19.20 0.350 8.89 0.306 7.77 POLY BAGS , NO NOTE ITI3
945327XYYH 1.250 31.75 0.450 11.43 0.700 17.78 POLY BAGS , NO
95‘I057XYY 0.370 9.40 0.126 3.20 0.144 3.56 POLY BAGS , N0
956457>
PDM: Rev:DF Released .STATUS: Printed: Jun 02, 2011
Products related to this Datasheet
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 32POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER VERT 38POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 42POS 2.54MM
CONN HEADER VERT 44POS 2.54MM
CONN HEADER VERT 68POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 38POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 42POS 2.54MM
CONN HEADER VERT 44POS 2.54MM
CONN HEADER VERT 46POS 2.54MM
CONN HEADER VERT 48POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 52POS 2.54MM
CONN HEADER VERT 54POS 2.54MM
CONN HEADER VERT 56POS 2.54MM
CONN HEADER VERT 58POS 2.54MM
CONN HEADER VERT 60POS 2.54MM
CONN HEADER VERT 62POS 2.54MM
CONN HEADER VERT 64POS 2.54MM
CONN HEADER VERT 66POS 2.54MM
CONN HEADER VERT 68POS 2.54MM
CONN HEADER VERT 70POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 2POS
CONN HEADER VERT 4POS 2.54MM