FC'
Copyright m
PRODMET NuMEER
LXXfi—XW ”TL; N x.Tuo[2.54]
LEAD FREE opTToN SEE NoTE 15
SEE NOTE 1'6 (N4)x.|oo[2,54]
TUEE pAchGTNG OPTION
SEE NOTE . o 020/ 51 (u) A
HTGH TEMPERATURE PLASTN: NOTE 4
SEE NoTE T ‘0st om
No OF Bog») “QDTH D usuaurvP’ ‘—
PosTTToNS . 1313
SEE NOTE 1 _”L [- Dogs MAX WP
PW PLAHNG
SEE SHEET 2 _
.050
BASE PART No. 1.27 MAX WP
25‘i5'TYP
DUA‘L P 4 SIDES
Top VTEw TYP BOTH ENDS
E
YAIL LENGTH
1 mo
.100 W G x 25
2.54 —r—‘1 .
—<\ wp="" p="" \="" i="" note="" 6="" i="" i="" bend="" msttnn:="" :ength="" _="" fioyrx="" xxixxx="" xxx="" lf="" 1="" i="" $.29="" l—tw,="" i="" 1="" m="" i="" i“="" \iwih="" ”i="" m="" i="" h="" h="" tnl="" length="" (example="" eelow)="" h="" on="" “:1="" 005="" [0="" 20]="" 3.0mm="om" 12.8mm="128" (see="" note="" h="" a;="" t2)="" ‘="" i="" 254="" ref="" 7.:="" ref="" typ="" marnnc="" length="" (example="" below)="" c="" 5.0mm="usn" 25.5mm="255" (see="" note="" h="" a:="" 12)="" total="" number="" of="" posmon="" 5‘“="" v‘ew="" end="" v‘ew="" from="" 2(2x1)="" thru="" 72="" (2x35)="" postttons="" pin="" plattng="" (see="" note="" 9)="" 0.75pm="" au="" pure="" tn="" 5st="" au="" _="" base="" part="" no.="" surface="" 54="" tulerunce="" std="" new“="" ww‘mcmmctmn="" isei="" 1302="" sd="" we="" isei="" 1m="" inch/w="" mm:="" mm="" mm="" svmnzn="" @‘3="" ilr="" wmnm="" imus/9:1="" ax="" in:="" ste="" scale="" "v="" k"="" "a="" “r="" in"="" eng="" ”(anna="" imus/s:="" ““5“”?="" linear="" nxx="" tnls="" a4="" mm)="" d="" el="" "wm="" "w="" 9w“="" m="" mama="" mm:="" v="" ‘12-="" nm="" was="" ecn="" n11—qu="" 5”="" ”w‘s="" ‘55="" “3"”="" mm="" imus/93="" p="" a="" t="" f="" n="" eergsuk="" s="" r="" en="" warms="" hht="" 3/05/07="" ”9'="" m="" “c="" m"="" y="" psc="" ”9="" a»="" human="" hhy="" axes/us="" c.="" w="" 395mm="" header="" e="" 68020="" m.="" an="" warm;="" hhy="" le/m/de="" g="" 5.="" n="" we="" m="" .4!="" v="" jon/254cc="" we="" m="" .,="" ej="" ej="" nihhib="" j1="" enurnkla="" emmy="" nu="" custeimer="" \="" 5m:="" 1="" cf="" s="" 1="" e="" 3="" ‘="" 4="">\>
PDM: Rev:BJ Released .STATUS: Printed: Apr 20, 2011
CopyrIgm FCI.
PIN PLATINC CODES;
xxxxinw sow/wen MIN (SEE NOTE 9) OVER sow/L27“ MIN NI
xxxxxizw ISu' 0.3m MIN (SEE NOTE 9) OVER 5w L27“ MIN NI
xxxxx—JVV 5m." I.27u MIN (SEE NOTE 9) OVER SOD“ I27u NIN NI
xxxxx'm (com/2.5” MIN Sn OVER 50u'/I.27u MIN Ni (SEE NOTE l0)
XXXXX74YYHLF
xxxxxisvv I5u'/O.seu MIN (SEE NOTE 9) OVER 5m“ I.27u MIN N‘I
xxxxxrsvv 3w oTsu MIN (SEE NOTE 9) DVER SOu' l27u MIN NI
xxxxxi‘rvv sow/ms“ MIN (SEE NOTE 9) OVER SDM' I.27u MIN Ni
XXXXXEBW I5u' man MIN (SEE NOTE 9) OVER 50D" I.27u MIN Ni
XXXXX—SW I5u'/o.aau MIN (SEE NDTE 9) DVER 5Du' I.27u MIN NI
XXXXX’OW sum/0.75:4 MIN (SEE NOTE 9) OVER 50“" I27u MIN N‘I
NOTES
@PART NUMBER OPTIONS:
PIN PLATINC CODES (SEE ABOVE)
HIGH TEMP. MATERIAL:
PART NUMBERS WITH AND WITHOUT "H" WILL BE SUPPLIED WITH
HIGH TEMPERATURE PLASTIC
NUMBER OF POSITION:
EVEN NUMBER OF POSITIONS FROM 2 (2X1) THRU 72 (2X36),
PACKAGING:
PACKAGED IN POLY BAGS.
EIGHT DIGIT PART NUMBERS FOLLOWED BY A "T" ARE PACKAGED
IN TUBES. SEE SPECIFIC PART NUMBERS FOR AVAILABILITY.
LEAD FREE:
ADD "HLF" SUFFIX AT THE END OF PART NUMBER FOR LEAD FREE
OPTION, NOT AVAILABLE FOR *5Wr5YYHrETYY & RGYYH.
©BODV MATERIAL:
MANUFACTURER'S OPTION OF NYLON, PCT GLASS FIBER
.THESE PRODUCTS MEETS EUROPEAN UNION DIRECTIVES AND OTHER
COUNTRY REGULATION AS DESCRIBED IN GSRZZROOB.
PLATINC OPTIONS:
PERFORMANCE PLATING WILL BE EITHER GOLD OR SXT ON POST OR TAIL.
OPTIONALLY (78~295u"/2~7.5D) TIN ON TAIL.
.‘THIS PRODUCT HAS IOOzzz TIN PLATING IN THE INTERFACE AND
HAS NOT BEEN TESTED FOR WHISKER GROWTH IN ALL INTERCONNECT
ENVIRONMENTS.u
@ THE OAL DON'T EXCEED 31mm
CAL: MATTINC DIM + TAIL DIM +4.0mm<:3imm 'where="" the="" sum="" of="" tail="" legth="" don't="" exceed="" 27mm"="" tail="" tail="" length="" min="" 2.00mm="" tail="" length="" max="" 10.4mm="" matting="" lencth="" min="" lsmm="" matting="" length="" max="" 25.4mm="" @="" increments="" by="" 0.1mm="" in="" length="" only="" 13.="" for="" especial="" packaging="" request="" please="" contact="" product="" manager="" for="" availability="" i4.="" bend="" dimension="" at="" ilsmm="" only="" @="" to="" determine="" dimensions:="" n:number="" of="" position="" per="" row="" example:="" io="" pos.="" n="" x="" .ioo/z.54="" iiddtiddq="" [2.541(08]="" ¢i04ui.003="" [lueldb]="" reinforcedv="" or="" mineral="" filled="" lcp="" flame="" retardent="" per="" ul794v70.="" typ‘="" ndneaccumulative="" ‘="" typ.="" color:="" black,="" i="" part="" numbers="" with="" and="" without="" "h"="" suffix="" will="" withstand="" exposure="" i="" to="" zso'c="" peak="" temperature="" for="" 20="" seconds="" in="" 1001.003="" [2541.081="" wave="" solder,="" infrahred="" on="" vapor="" phase="" solder="" process.="" recdmnended="" heile="" pattern="" ®pin="" material:="" phoshdronze.="" .measured="" with="" part="" in="" restrained="" condition.="" 5.="" two="" sides="" of="" pin="" tips="" not="" plated.="" typical="" both="" ends.="" surface="" tulernhce="" std="" prujecfiun="" .2lbs/o.9kg="" min="" f'in="" retention="" in="" either="" direction.="" ww‘fc‘cdwgcdm="" m="" 1302="" m="" m="" m="" m="" inch/mm="" 7_="" www="" bergsw="" header="" tdlerahcesunlessdthemsespeeified="" $6="" .—.="" f.="" n="" ,xw,="" i="" dr="" dmihtine="" mains/'51="" ox="" 15.:="" si"="" scale="" nét="" axieible.="" m'-="" eng="" mum="" mam="" ““5“”?="" linear="" m="" ms="" a4="" liidi)="" m="" man/mm="" mam="" v="" il?="" mxxx="" ms="" ecn="" nil-ume="" appr="" tihanm="" name/93="" product="" anliy="" eergstik="" spec="" ref="" cl="" w="" berdsttre’ii="" header="" e="" 68020="" rev.="" ‘4’="" g="" inn/2.54::="" dr="" r/a="" 3‘="" ej="" (“my="" run="" custnmer="" i="" 5m:="" 2="" a:="" s="" 3="" i="" 4="">
PDM: Rev:BJ Released .STATUS: Printed: Apr 20, 2011
I 2 3 4
PRDDUCT NUMEER MATING LENGTH TAIL LENGTH BEND DIM. PIN TD SIDE EDDY WIDTH
DIM F DIM F DIM G DIM G DIM H DIM H DIM J DIM .J DIM K DIM K PACKAGING LF
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC OPTION
68020—XYY 0.230 5.84 0.095 2.41 0.060 1.52 0.045 1.14 0.190 4.83 POLY BAGS NOTE 1,8
680217>
PDM: Rev:BJ Released .STATUS: Printed: Apr 20, 2011
I 2 3 4
PRDDUCT NUMEER MATING LENGTH TAIL LENGTH BEND DIM. PIN TD SIDE EDDY WIDTH
DIM F DIM F DIM G DIM G DIM H DIM H DIM J DIM .J DIM K DIM K PACKAGING LF
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC OPTION
7B576—XYY 0.120 3.05 0.120 3.05 0.060 1.52 0.070 1.78 0.240 6.10 POLY BAGS NOTE 1,8
789237XYY 0.240 6.10 0.095 2.41 0.060 1.52 0.070 1.78 0.240 6.10 POLY BAGS
789517>
PDM: Rev:BJ Released .STATUS: Printed: Apr 20, 2011
Copyright m.
1
2 3 4
PRODUCI NUMBER MATING LENGTH TAIL LENGTH BEND DIM. PIN T0 SIDE BODY WIDTH
DIM F DIM F DIM G DIM G DIM H DIM H DIM J DIM J DIM K DIM K PACKAGING LF
ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC OPTION
95035—XYYH 0.230 5.84 0.400 10.16 0.060 1.52 0.045 1.14 0.190 4.83 POLY BAGS NOTE 1,8
951827XYYH 0.400 10.16 0.110 2.79 0.060 1.52 0.070 1.78 0.240 6.10 POLY BAGS I
983587XYYH 0.205 5.21 0.410 10.41 0.060 1.52 0.070 1.78 0.240 6.10 POLY BAGS
983597XYYH 0.275 6.99 0.410 10.41 0.060 1.52 0.070 1.78 0.240 6.10 POLY BAGS NOTE 1,8
$3232 §E'”&2"i§nsfi1 ”'““°““"
.F I t. INCH/MM
u III/mm mains/'51 1. I s l
m man/mks: nslns/aa r11? mxxx ms ECN 1111—0115
AW mm name/93 Product anlIy EERGSTIK Spec ref
I w BERUSTMEII HEADER D m.
9)) g Ina/2.54:: DR R/A 3‘ 68020 EJ
(“my run CUSTEIMER 1 5m: 5 cf 5
1 2 3 1 4
PDM: Rev:BJ Released .STATUS: Printed: Apr 20, 2011
Products related to this Datasheet
CONN HEADER R/A 2POS
CONN HEADER R/A 4POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER R/A 12POS 2.54MM
CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER R/A 18POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 22POS 2.54MM
CONN HEADER R/A 24POS 2.54MM
CONN HEADER R/A 26POS 2.54MM
CONN HEADER R/A 28POS 2.54MM
CONN HEADER R/A 30POS 2.54MM
CONN HEADER R/A 32POS 2.54MM
CONN HEADER R/A 34POS 2.54MM
CONN HEADER R/A 36POS 2.54MM
CONN HEADER R/A 38POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER R/A 42POS 2.54MM
CONN HEADER R/A 44POS 2.54MM
CONN HEADER R/A 46POS 2.54MM
CONN HEADER R/A 48POS 2.54MM
CONN HEADER R/A 50POS 2.54MM
CONN HEADER R/A 52POS 2.54MM
CONN HEADER R/A 54POS 2.54MM
CONN HEADER R/A 56POS 2.54MM
CONN HEADER R/A 58POS 2.54MM
CONN HEADER R/A 60POS 2.54MM