I )>
w
FCIcOnI‘IecILDm
‘ n
CopyrighI FEI
1 2 3 I L. 5
I I I I I I I I I I I I I
PRODUCT NUMBER +0 2 1
984147 XXX7 XX XXXLF DIM ”C” 0'
__L WHEN REQUIRED ADD SUFFIX LETTER "LF" SEE NOTE 5 ‘9
PLATING INDICATES THE PRODUCT IS ROHS ‘—
s : 033,; m GOLD/GXT COMPATIBLE, SEE NOTE 8 (N—1) X 2 _
g'éwcfimfifil’éfig‘ [POLARIZATION SEE NOTE 7 _
0“ AIL PACKAGING SEE NOTE 5 & SEE NOTE 3 g
G = 076 m GOLD/EXT
ON CONTACT AREA TOTAL NB OF POSITIONS 04 TO 50 POS \H u u u
351 m TIN LEAD
N AIL PIN POST TAIL \
F : GDLD FASH STYLE LENGTH LENGTH - fig
ON CONTACT AREA 06 400 2 50 F.
3,51 m TIN LEAD ' ' 40
ON AIL 08 4‘00 5-10 I . “ii 4 POSITIONS PRODUCT DESIGN _A
NDTES‘ AOT «NI—U X 2 )
I SEE NOTE 3 “4
1. MATERIAL HOUSING.- HIGH TEMP. THERMDPLASTIC 0
UL 94V-U. COLOR CREAM -H
2, MATERIAL TERMINAL: OOPPER ALLOY I
E
3. TD DETERMINE DIMENSIONS: 0
N : NUMBER OF POSITIONS PER Row 4 2+0.2 E
INDICATES POS T ‘ 0 In 4
4, 7N MIN, PIN RETENTION IN EITHER DIRECTION, 2 8 “I F
A C)
5. PACKAGING: H 8 4‘5
: PLASTIC BOX A I CL B
P = PLASTIC Box wHEN POLARISATION FEATURE APPLICABLE 0 E l l 7, —
U : TUBE AVAILABLE FROM 06 To 50 P05 ,_‘ H j K E
g 4
n _ 77 7— C5)
6.DIMC=(Nx2)+1.4 // T r'} g m-
EXAMPLE: N = 7 C) ,3
DIM "c" = (7 x 2) + L4: 154 mm 1 \I 3 §
I .. —L
7. FOR POLARIZATION, SPECIFIED PIN ” L‘ L‘ L‘ L‘ L'" L‘ ”7’ ’
EXAMPLE : Ans = Row A. POSITION 03 TD OMIT PIN
OMIT FROM PRODUCT NUMBER IF THIS FEATURE IS NOT APPLICABLE. _ _ Y Y
a. W (SQ 051 > «_ A
a 7 E MEG: SECTION A7A
7 "LF" MEANS THE PRODUCT IS LEAD7FREE,
2pm MINIMUM MATTE TIN OVER L27pm c
MINIMUM NICKEL UNDERPLATE. *
b — MANUFACTURING PROCESS COMPATIBILITY M
T 12E.CH0:5?ngLIELEngIfgkrnggngifiiEFE; muI’I, (Ode surface ToLerunte pFOjEETIOn prudud fumI'Ly
SEE NOTES ISO Im Iso Lns Iso “11$, MINITEK
age/3%: IN 3.IA¥§.§°Z'T§§UGPE$§EDN I m no Ir m. 6 m.
, mm , _
c , e55 m I SF‘éiiliebfléig‘ififiliunate Emmi: :31 SHR HEADER
P MEETS PACKAGING SPECS AS PER 687147920 J 7357027ELMU 054049 XVXXX tUVDS smIe 1:I 2-00 VERTICAL TMT
IZOD NON ACCUMI K ‘DS7U2TCLMU 05.07.05 dr LMULIN 04,0927 _ dwg nO sheeH of2 size
d T THIS PRODUCT MEETS EUROPEAN DIRECTIVES L ‘DB7DI‘IZLMU 05,0117 mgr-ICOMPAGNON 04.09.27 Fc
AND OTHER COUNTRY REGULATIONS A5 DISCRIBED M 70341145 ELA [5.04m Cm. 98414 As
IN (357227005. Opp JM,C 04.0917 Type CUSTOMER Drawing
RECOMMENDED HDLE PATTERN shay FEW-cm M A
Indax SI'IeeI ‘I 2 D
(ImmAZ 1 2 3 A 5 6 I
PDM: Rev:M Released .STATUS: Printed: May 28, 2008
\ _|
1‘ ‘2\3\\\\\\\\\\“ 5‘ 6
I )>
w
Ftlmnnectmm
Copyright FEI
/\
\,7
(
I—
2x3 POS AND 2x4 POS CONF‘GURATION
2‘6 NO LATCHING AVA‘LABLE FOR 2x2 P08
1.5
0.9
3,3
I»
21
:l
E
E
E
E
4.6 ‘_
1—._._
m 0,9
0 6 E‘— ‘—A m _. .—
H ‘ H _ .3 u
‘ U ' U ‘ L / T'T g ’u T'T
J (\i
_ __ _7 __ U __
«A
2X5 P08 UP TO 2X25 P03 CONFIGURAT‘ON
maf’L (ode surface ¢folerante prajecfion produd furm'Ly
SEE NOTES ‘50 an: ISO an ISO m1 M‘NITEK
LATCHING FEATURES WHEN USED \N COMBINATION m em no dr date mums“mm".mpmm $6 HHe
W‘TH ACTH/E LATCH HOUS‘NG 10073599 ‘ “’°“'LMU°E'°‘”0“9LE Unearxii 12$ ”W SHR HEADER
xxxx 10,05 smLe M 2‘00 VERTICAL TMT
dr LMULIN Dumb . dwg no sheetZ of— size
:EEI‘JflOMF‘AGNON 07.11.06 F9). 984’} 4 A}
ODD JM.C 07.11.06 '/ type CUSTOMER Drawing
h f ' '
1:; iii?!”
m A) 1 2 3 A 5 \ e
PDM: Rev:M Released .STATUS: Printed: May 28, 2008
Products related to this Datasheet
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 8POS 2MM
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 12POS 2MM
CONN HEADER VERT 12POS 2MM
CONN HEADER VERT 8POS 2MM
CONN HEADER VERT 20POS 2MM
CONN HEADER VERT 14POS 2MM
CONN HEADER VERT 20POS 2MM
CONN HEADER VERT 14POS 2MM
CONN HEADER VERT 14POS 2MM
CONN HEADER VERT 20POS 2MM
CONN HEADER VERT 16POS 2MM
CONN HEADER VERT 26POS 2MM
CONN HEADER VERT 24POS 2MM
CONN HEADER VERT 22POS 2MM
CONN HEADER VERT 26POS 2MM
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 40POS 2MM
CONN HEADER VERT 44POS 2MM
CONN HEADER VERT 40POS 2MM
CONN HEADER VERT 44POS 2MM
CONN HEADER VERT 50POS 2MM
CONN HEADER VERT 34POS 2MM
CONN HEADER VERT 34POS 2MM
CONN HEADER VERT 30POS 2MM
CONN HEADER VERT 28POS 2MM
CONN HEADER VERT 44POS 2MM
CONN HEADER VERT 50POS 2MM