Dim, lnenes Millimeter
Minimum Maximum Minimum Maximum Notes
A W, W, W, 1/4—28
E ,667 .687 17.44
C .793 20.14
D 1.00 25.40
E .422 .453 11.50
F .115 .200 5.08
C W, .450 11.43
H .220 .249 6.32 1
Notes; J .250 .375 9.52
1. Full threads within 2 1/2 K .156 W, W,
threads M ——— .667 1694 Die
2. Standard Polarity stud is N ——— .050 , 2.03
Calhode P .140 .175 3.56 4.44 Bid
Reverse Polarity. stud is
We DOZOSAB (005)
Micresemi JEDEC Peak - .
Catalog Number Numbers Reverse Voltage ' Gloss POSS‘VO‘ed D‘e
Standmd O 800A surge rating
*530420 SEE PAGE 2 FOR 200v
*830440 FULL LIST OF 400V 0 Glass to metal seal construction
* 530460 JEDEC NUMBERS 600V
* $30480 500v . VRRM to lZOOV
" 5304100 1000v
* 3304120 120m, I Low cost NoniRoHS package
' Change 5 to R in Part Number tor Reverse Polarity
Electrical Characteristics
Average forward current lF(AV) 40 Amps TC = 146% nali Tsine wave Reuc = 125°C/w
Maximum surge current lFSM 800 Amps 83ms nali sine TJ= 200°C
Max lzt lor lusing lzt 2600 Azs
Max peak rarward voltage WM 119 Volts int = 90A:T.l = 25°C ‘
Max peak reverse current Hull 10 ,uA VRRMJJ = 25°C
Max peak reverse current 'RM 20 mA VRRMIJ = 150°C
Max Recommended Operating Frequency IOkHz
‘Pulse lest: Pulse Width 1500,0560. Duly cycle 2%
Thermal and Mechanical Characteristics
Storage temperature range T310 —65°C to 200°C
Operating junction temp range U 765% to 200°C
Maximum thermal resistance RBJC l.25°C/W Junction to Case
Typical tnermal resistance Redo l.l“C/W Junction to Case
Mounting torque 25 — so incri pounds
Weight .5 ounces (14 grams) typical
LAWRENCE 6 Lake Street
OMicr r'asem m
PH: (975) 520—2500 7 7
FAX: (975) 559—0503 05 02 07 Rev. 5
s/R304
1N1191,A
INHSZA
1N1193,A
1N1194,A
1N1195,A
1N1195.A
1N1197,A
1N1198.A
1N2282
1N2253
1N2284
1N2265
IN2256
1N2287
1N2255
1N1301
1N1302
1N1304
1N1305
1N248,A*C
1N249,A7C
1N250.A-C
1N1434
1N1435
1N1436
1N1437
1N1438
1N2786
1N2787
JEDEC
Numbers
1N2021
1N2022
1N2023
1N2024
TNZOZS
1N2793
1N2794
1N2795
1N2796
1N2797
1N2798
1N2799
TNZEOO
For Reverse Po‘arity parks add an R stix
1N2154
1N2155
1N2156
1N2157
1N2158
1N2159
1N2160
1N5208
1N3209
1N3210
WNJZ‘H
1N3212
1N3213
1N3214
1N5332
1N2272
1N2273
1N2274
1N2275
1N2276
1N2277
1N2275
1N2279
1N2250
WNZZBW
1N4525
1N4526
1N4527
1N4525
1N4529
1N4530
Peak
Reverse
Vonage
50V
100V
150V
200V
250V
300V
350V
400V
500V
600V
800V
1000V
WZOOV
Peak
Reverse
VoMage
50V
100V
150V
200V
250V
300V
350V
400V
500V
600V
800V
IOOOV
WZOOV
05702707 Rev. 5
Instantaneous Forward Current 4 Amperes
Figure 1
Typical Forward Characteristics
1000
500
600
400
N
o
0
one
See
s.
o
20
10
.6 .8 1.0 1.2
1.4
1.6
s/R304
1,8
instantaneous Forward Voltage , Volts
Figure 2
Typical Reverse cnaraoteristios
Typical Reverse Current 4 mA
10
0 300 600
Reverse Voitage , Volts
900
l200
2.0
1500
Junction to Case
Figure 3
Forward Current Derating
o
m
o
0
Maximum Allowable Case Temperature - C
a
o
a?
o
f:
o
a
o
a?
o
2
o
a
0
60° 90° l10° 1 0°
DC
0 61218 24 30 36 42 48 54 60
Average Forward Current , Amperes
Figure 4
Maximum Forward Power Dissipation
Maximum Power Dissipation 4 Watts
Figure 5
Transient Thermal Impedance
rnermai impedance —”C/Watts
56
48
DC
40
t n01 0°
32
90"
no
24
16
a/
0/
061218
Average Forward Current , Amperes
24 50 36 42 48 5
460
1.4
1.2
1.0
.2
0
.001 ,01
Time in Seconds
05-02—07 Rev, 5
100
Products related to this Datasheet
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER
STANDARD RECTIFIER