Weidmiiller BE
G
Type ACTZDF-AI»A(}DOS
Gide! Nu. 1477420000
ACTZDP, Signal convener/
GTIN (EAN)
slgnals. Screw connecuon
4050119234955
Data sheet
Creation date October 30, 2017 9:25:46 PM CET
Catalogue status 20.10.2017 / We reserve the right to make technical changes. 1
ACT20P
ACT20P-AI-AO-DC-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 1429-0
Fax: +49 5231 14292083
www.weidmueller.com
General ordering data
Type ACT20P-AI-AO-DC-S
Order No. 1477420000
Version ACT20P, Signal converter/insulator, Input, DC U/I
signals, Screw connection
GTIN (EAN) 4050118284959
Qty. 1 pc(s).
ACT20P: The flexible solution
• Precise and highly functional signal converters
• Simple configuration via display (Pro DCDC II), FDT/
DTM software or DIP switch
• Release levers simplify handling
• More space in the control cabinet, from 12.5 mm wide
for two channels
Data sheet
Technical data
Dimensions and weights
Weidmiiller 3'5
Width 125 mm Width {Inches} 0.492 Inch
Height 117.2 mm Height tincnes) 4.514 inch
Deptn 113.7 mm Deptn tincnes) 4.475 inch
Weignt 30 g Net weight 30 p
Temperatures
10,,.9o % (no
condensalicnl 720 ”C...60 ”C
Storage temperature 725 °c...7o °c
Input
Nurnoer ol inputs 1 Sensor supply 24 v DC
oonlipuraole, o,,.11 v (m
measurement vange 2V) 2 1 Mn
oonIlgur
(nun, m
4 mAl 100 f1
Resolution
3.5 uA/1.76 mV per lnt
Output
1
adlustable, o.,,11
output range 2V
adjustable, o,,.22 m
output range 4 mA
2 500 kfl
load impedance current
51m
0flset voltage
sZOmV
General data
DIP sw Sway isolator, oetwe
display lnput/output/supply
< t="" 0,1="" typ.="" :="" range="" 0.1="" “in="" 0,000="" h="" mounting="" rail="" ts="" 35="" power="" consumption,="" typ.="" 3="" w="" step="" response="" time="" 350="" ms="" supply="" voltage="" 12.,.so="" v="" dc="" temperature="" coefflclent="">< 0.05="" “in="" “c="" insulation="" coordination="" away="" isolator,="" betwe="" iec="" 513291="" input/cutput/supplv="" impulse="" withstand="" voltage="" 4="" w="" (1.2/50="" us)="" insulation="" voltage="" 2="" kv="" inputs="" outputs="" iec="" 613="" 61010="" 2="" edllion="" surge="" voltage="" category="">
Data sheet
ACT20P
ACT20P-AI-AO-DC-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 1429-0
Fax: +49 5231 14292083
www.weidmueller.com
Technical data
Creation date October 30, 2017 9:25:46 PM CET
Catalogue status 20.10.2017 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 12.5 mm Width (inches) 0.492 inch
Height 117.2 mm Height (inches) 4.614 inch
Depth 113.7 mm Depth (inches) 4.476 inch
Weight 80 g Net weight 80 g
Temperatures
Humidity 10...90 % (no
condensation)
Operating temperature
-20 °C...60 °C
Storage temperature -25 °C...70 °C
Input
Number of inputs 1 Sensor supply 24 V DC
Input voltage configurable, 0…11 V (min.
measurement range 2V)
Input resistance, voltage
≥ 1 MΩ
Input current configurable, 0…22 mA
(min. measurement range
4 mA)
Input resistance, current
100 Ω
Resolution 3.5 µA / 1.76 mV per bit
Output
Number of outputs
1
Output voltage, note adjustable, 0...11 V, min.
output range 2V
Output current adjustable, 0...22 mA, min.
output range 4 mA
load impedance voltage
≥ 500 kΩ
load impedance current ≤ 1kΩ Offset voltage ≤ 20 mV
General data
Configuration DIP switch, Keys and LED
display
Galvanic isolation 3-way isolator, between
input ⁄ output ⁄ supply
Linearity < ± 0.1 % of signal range,
Typ. ± 0.05 % of signal
range
Long-term drift
0.1 % / 10.000 h
Mounting rail TS 35 Power consumption, typ. 3 W
Step response time 350 ms Supply voltage 12...60 V DC
Temperature coefficient < 0.05 % / °C
Insulation coordination
EMC standards
IEC 61326-1
Galvanic isolation 3-way isolator, between
input ⁄ output ⁄ supply
Impulse withstand voltage 4 kV (1.2/50 µs) Insulation voltage 2 kV inputs / outputs
Pollution severity
2
Standards IEC 61326-1:2012, UL
61010-1:2012, 3rd
Edition
Surge voltage category III
Weidmiiller 3'5
Technical data
Connection data
Type of conneenen Screw connection Tighmmng tomus, min. 0.4 Nm
Tighlaning tomus, max. 0.6 Nm elemprng range, raisd eonneenon 1.5 rnmz
Clamping range, rated connemion, mm, 0.5 mm’ elemprng range, raisd eonneenon, max. 2.5 rnmz
Wire Wrre
mm, AWG 30 max. AWG 14
Classifications
EI’IM 6.0 ECDOZGBS eelass 6.2 2772101720
aCiass 9.1 2772101720
Approvals
Downloads
Approval/C Deelereuon oi Conicrmig
Coniormity Declaratlon oi Conicrmily
Brochure/Catalogue CAT 4.1 ELECTR 16117 EN
User Documematlon Instruction sham
Data sheet
ACT20P
ACT20P-AI-AO-DC-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 1429-0
Fax: +49 5231 14292083
www.weidmueller.com
Technical data
Creation date October 30, 2017 9:25:46 PM CET
Catalogue status 20.10.2017 / We reserve the right to make technical changes. 3
Connection data
Type of connection Screw connection Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.6 Nm Clamping range, rated connection 1.5 mm²
Clamping range, rated connection, min. 0.5 mm² Clamping range, rated connection, max. 2.5 mm²
Wire connection cross section AWG,
min. AWG 30
Wire connection cross section AWG,
max. AWG 14
Classifications
ETIM 6.0 EC002653 eClass 6.2 27-21-01-20
eClass 9.1 27-21-01-20
Approvals
Approvals
ROHS Conform
Downloads
Approval/Certificate/Document of
Conformity
Declaration of Conformity
Declaration of Conformity
Brochure/Catalogue CAT 4.1 ELECTR 16/17 EN
User Documentation Instruction sheet
Weidmiiller BE
use
my
105.1
12,5
Data sheet
ACT20P
ACT20P-AI-AO-DC-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 1429-0
Fax: +49 5231 14292083
www.weidmueller.com
Drawings
Creation date October 30, 2017 9:25:46 PM CET
Catalogue status 20.10.2017 / We reserve the right to make technical changes. 4
terminal coding
Products related to this Datasheet
ACT20P-AI-AO-DC-S