PHENIX
CONTACT
4 055625 394152
https://www.phoenixcontact.com/pi/products/3274060
08/24/2019Page1/2
Flange-PTFIX-F-3274060
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Flange, with screw-on fixing, width: 8.6 mm, height: 21.7 mm, color: gray, mounting type: Screw mounting
Your advantages
Easy marking options
Key Commercial Data
Packing unit 20 pc
Minimum order quantity 20 pc
GTIN
GTIN 4055626394152
Technical data
General
Color gray
Material PA
Flammability rating according to UL 94 V0
Dimensions
Width 8.6 mm
Length 28.6 mm
Height 21.7 mm
Hole diameter 3.2 mm
Connection data
Tightening torque max 0.3 Nm
Standards and Regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
[923%
https://www.phoenixcontact.com/pi/products/3274060
08/24/2019Page2/2
Flange-PTFIX-F-3274060
Technical data
Environmental Product Compliance
No hazardous substances above threshold values
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC RU C-
DE.AI30.B.01102
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
MOUNTING FLANGE W/SCREW-ON FIX G