CE c®ususrzn flu;
flfly
Specifications are subject to change without notice (16.01.2017) 1
ICB, M18
Product Description Ordering Key
Type
Housing style
Housing material
Housing size
Housing length
Thread length
Detection principle
Sensing distance
Output type
Output configuration
Connection
Type Selection
Connec- Body Rated Ordering no. Ordering no. Ordering no. Ordering no.
tion style operating NPN, PNP, NPN, PNP,
distance Sn Normally open Normally open Normally closed Normally closed
Cable Short 8 mm 1) ICB18S30F08NO ICB18S30F08PO ICB18S30F08NC ICB18S30F08PC
Cable Short 14 mm 2) ICB18S30N14NO ICB18S30N14PO ICB18S30N14NC ICB18S30N14PC
Plug Short 8 mm 1) ICB18S30F08NOM1 ICB18S30F08POM1 ICB18S30F08NCM1 ICB18S30F08PCM1
Plug Short 14 mm 2) ICB18S30N14NOM1 ICB18S30N14POM1 ICB18S30N14NCM1 ICB18S30N14PCM1
Cable Long 8 mm 1) ICB18L50F08NO ICB18L50F08PO ICB18L50F08NC ICB18L50F08PC
Cable Long 14 mm 2) ICB18L50N14NO ICB18L50N14PO ICB18L50N14NC ICB18L50N14PC
Plug Long 8 mm 1) ICB18L50F08NOM1 ICB18L50F08POM1 ICB18L50F08NCM1 ICB18L50F08PCM1
Plug Long 14 mm 2) ICB18L50N14NOM1 ICB18L50N14POM1 ICB18L50N14NCM1 ICB18L50N14PCM1
1) For flush mounting in metal 2) For non-flush mounting in metal
Extended Range, Nickel-Plated Brass Housing
Types ICB, M18
A family of inductive prox-
imity switches in industri-
al standard nickel-plated
brass housings. They are
able to handle applications
where high sensing range is
requested.
Output is open collector
NPN or PNP transistors.
• Sensing distance: 8 to 14 mm
• Flush or non-flush types
• Short or long body versions
• Rated operational voltage (Ub): 10 - 36 VDC
• Output: DC 200 mA, NPN or PNP
• Normally open or Normally closed
• LED indication for output ON
• Protection: reverse polarity, short circuit, transients
• Cable or M12 plug versions
• According to IEC 60947-5-2
• Laser engraved on front cap, permanently legible
• CSA certified for Hazardous Locations
Proximity Inductive Sensors
ICB18S30F08NOM1
Rated operational voltage (Ub)
10 to 36 VDC (ripple incl.)
Ripple ≤ 10%
Output current (Ie) ≤ 200 mA @ 50°C
(≤ 150 mA @ 50-70°C)
OFF-state current (Ir) ≤ 50 μA
No load supply current (Io) ≤ 15 mA
Voltage drop (Ud) Max. 2.5 VDC @ 200 mA
Protection Reverse polarity,
short-circuit, transients
Voltage transient 1 kV/0.5 J
Power ON delay (tv) ≤ 20 ms
Operating frequency (f) ≤ 1500 Hz
Indication for output ON Activated LED, yellow
NO version Target present
NC version Target not present
Specifications
Indication for short circuit/
overload LED blinking (f = 2 Hz)
Assured operating
sensing distance (Sa) 0 ≤ Sa ≤ 0.81 x Sn
Effective operating
distance (Sr) 0.9 x Sn ≤ Sr ≤ 1.1 x Sn
Usable operating distance (Su)
0.9 x Sr ≤ Su ≤ 1.1 x Sr
Repeat accuracy (R) ≤ 10%
Differential travel (H)
(Hysteresis) 1 to 20% of sensing dist.
Ambient temperature
Operating
-25° to +70°C (-13° to +158°F)
Storage
-30° to +80°C (-22° to +176°F)
Shock and vibration IEC 60947-5-2/7.4
Housing material
Body Nickel-plated brass
Front
Grey thermoplastic polyester
CARLO GAVAZZI
LED 4 x 90” LED 4 x 90”
g
2 Specifications are subject to change without notice (16.01.2017)
ICB, M18
Connection
Cable Ø4.1 x 2 m, 3 x 0.25 mm2,
grey PVC, oil proof
Plug M12 x 1
Degree of protection IP 67
Weight (cable/nuts included)
Cable Max. 150 g
Plug Max. 70 g
Dimensions See diagrams below
Tightening torque
Non-flush version 25 Nm
Flush version
From 0 to 7 mm 20 Nm
> 7 mm 25 Nm
Approvals cULus (UL508)
cCSAus As Process Control
Equipment for Hazardous
Locations.
- Class I, Division 2,
Groups A, B, C and D.
- T5 up to 150mA, T4A for a
load current > 150mA and
up to 200 mA, Enclosure
Type 4.
Specifications (cont.)
Approvals (cont.) Ambient temperature
Ta: -25° to +60°C
CCC is not required for
products with a maximum
operating voltage of ≤ 36 V
EMC protection According to IEC 60947-5-2
IEC 61000-4-2 (ESD) 8 KV air discharge,
4 KV contact discharge
IEC 61000-4-3 3 V/m
IEC 61000-4-4 2 kV
IEC 61000-4-6 3 V
IEC 61000-4-8 30 A/m
MTTFd 850 years @ 50°C (122°F)
Dimensions (mm)
53.0
30.0 20.1
7.5
M18x1
Short body, flush version, cable
LED
63.0
30.0 20.1
10.0
7.5
M18x1
Short body, non-flush version, cable
LED
54.0
30.0
7.5
M18x1
Short body, flush version, plug
LED (4 x 90°)
64.0
30.0
10.0
M18x1
7.5
Short body, non-flush version, plug
LED (4 x 90°)
1
4
2
3
1
4
2
3
50.0
73.1
7.5
M18x1
Long body, flush version, cable
LED
50.0
83.1
10.0
7.5
M18x1
Long body, non-flush version, cable
LED
Note: The terminal connector
(version ...M1) was not
evaluated. The suitability of
the terminal connector should
be determined in the end-use
application.
r—4 H
/ T
W%/
\\\
%
Specifications are subject to change without notice (16.01.2017) 3
ICB, M18
Installation
≥ 3 x Sn
Free zone or
non-damping
material
Sn : nominal sensing distance
d : sensor diameter (18 mm)
Flush sensor, when installed in damping material, must be
according to Picture 1A.
≥ 3 x Sn
Free zone or
non-damping
material
Sn : nominal sensing distance
d : sensor diameter (18 mm)
Non-flush sensor, when installed in damping material, must
be according to Picture 1B.
≥ 2 x Sn
≥ 3 x d
d
Picture 1A Picture 1B
d : sensor diameter (18 mm)
Flush sensors, when installed together in damping material,
must be according to Picture 2A.
Non-flush sensors, when installed together in damping
material, must be according to Picture 2B.
2 x dd
Picture 2A Picture 2B
d d d
d : sensor diameter (18 mm)
d
Sn : nominal sensing distance
For sensors installed opposite each other, a minimum space
of 6 x Sn (the nominal sensing distance) must be observed
(See Picture 3).
Picture 3
≥ 6 x Sn
d
dd
50.0
74.0
7.5
M18x1
Long body, flush version, plug
LED (4 x 90°)
50.0
84.0
10.0
M18x1
7.5
Long body, non-flush version, plug
LED (4 x 90°)
1
4
2
3
1
4
2
3
Dimensions (mm) (cont.)
CARLO GAVAZZI
®.
L4
W @
Lg
SJ
lé’ N
7%
\fl
\
‘é
#
4 Specifications are subject to change without notice (16.01.2017)
ICB, M18
Reduction Factors
The rated operating distance
is reduced by the use of
metals and alloys other than
Fe360.
The most important reduc-
tion factors for inductive
proximity sensors are shown
in Picture 4.
Fe360 : Steel
CrNi : Chrome-nickel
CuZn : Brass
Al : Aluminium
Cu : Copper
Sr : Effective operating distance
Picture 4
Delivery Contents
• Inductive proximity switch ICB.
• 2 nuts NPB
• Packaging: plastic bag
Wiring Diagram
NPN - Normally open
+
-
1 BN
4 BK
3 BU
NPN - Normally closed
+
-
1 BN
2 BK
3 BU
PNP - Normally open
+
-
1 BN
4 BK
3 BU
PNP - Normally closed
+
-
1 BN
2 BK
3 BU
PVC PUR
3-wire angled connector,
2 m cable
CONB13NF-A2 CONB13NF-A2P
3-wire angled connector,
5 m cable
CONB13NF-A5 CONB13NF-A5P
3-wire angled connector,
10 m cable
CONB13NF-A10 CONB13NF-A10P
3-wire angled connector,
15 m cable
CONB13NF-A15 CONB13NF-A15P
3-wire straight connector,
2 m cable
CONB13NF-S2 CONB13NF-S2P
3-wire straight connector,
5 m cable
CONB13NF-S5 CONB13NF-S5P
3-wire straight connector,
10 m cable
CONB13NF-S10 CONB13NF-S10P
3-wire straight connector,
15 m cable
CONB13NF-S15 CONB13NF-S15P
For any additional information
or different options,
please refer to the
“General Accessories -
Connector Cables -Type CONB1...”
datasheets.
Accessories for Plug Versions
Products related to this Datasheet
SENSOR PROX INDUCT 8MM IP20 CYL