Silicon Power Rectifier
Dim. Inches Millimeter
Minimum Maximum Minimum Maximum Notes
A W, W, W, 1
B .667 .657 17.44
c ,,, .793 20.14
D ,,, 1.00 25.40
E .422 .453 11.50
F .115 .200 5.08
G ——— .450 11.43
Noyes; H .220 .249 6.32 2
1’ 1/4_25 J .250 .375 . 9.52
2. Full threads within K .156 ,,, 3.97 ,,,
2 1/2 threads M ,,, .667 ,,, 16.94 Dia
3. Standard polarity. N ,,, .060 ,,, 2.03
Stud is cathode P .140 .175 3.56 4.44 Dia
Reverse polarity:
Stud is anode DOZO3AB (D05)
Micrasemi
Catalog Number Peak Reverse . -
Standard Reverse Voltage Low lllermal remmnce
S3610 R3610 100V 0 Glass Passivated Die
S3620 R3620 288V
53540 R3640 4 V I lZOO Am 5 Sur e Rutin
S3660 R3660 600V P 9 9
53550 R3650 500V I Glass to metal seal construction
$36100 R36100 1000V
536120 R36120 1200V
$36140 R35140 14oov ' VRRM ‘0 1600V
536160 R36160 1600V
Electrical Characteristics
Average forward current IF(AV) 70 Amps TC : 151°C. Half Sine Wave, Reuc : 0.65°c/w
Maximum surge current lFSM 1200 Amps 6.3ms. halt sine. U = 200"c
Max IZt tar rusing I1t 6000 A15
Max peak iorward vaItage VFM 1.25 Volts lFM : 2004M : 25"c'
Max peak reverse current IRM 25 ,uA VRRM.TJ : 25"c
Max peak reverse current “W 2.0 mA VRRM.TJ : 150w
Max Recommended Operating Frequency 10xhz
'Pulse test: Pulse width 300 psec. Duty cycle 22
Thermal and Mechanical Characteristics
Storage temperature range TSTG 45cc ta 200°C
Operating junctian temp range T1 765%? to 200‘s
Maximum tnermal resistance ReJc 0.65°c/w uunction ta Case
Mounting taraue
Weight
25—30 inch pounds
.6 ounces (17 grams) typical
LAWRENCE
6 Lake Street
Lawrence, MA 01541
PH: (975) 62072600
FAX‘ (976) 659*0503
www.micrasemricom
OM/Crosem/
05702707 Rev. 2
S/R36
- F1 ure 3
Figure 1 9 ,
Typical Forward Cherumerisncs SW“ “"9“ ”am”
10000 ”1 200
8000 E 190
6000 E
g 150
e
4000 a 170
S
g 160
2000 i
5° 150
E
1000 E ‘40
500 g 130 50 12 a 180° 00
500 o 10 20 30 40 50 60 70 50 90 100
400 Average Forward Current , Ampere:
Figure 4
g Maximum Forward Power Diss1pouon
i200 g 525
E a
“ g 450
‘ 100 1 5 ° 120°15 ° DC
E 80 8 375 /
5 so -% 300 /
g .9
a a
g 40 e 225
s
g IL 150
a: E
5 20 E 75
E ‘3
g 10 2
‘ 0 100 200 300 400 500
,6 ,8 L0 1.2 1‘4 15 1,8 2,2
\nstanluneous Forworo Vonoge , ths ”We WWW CW9“ ' ”Peres
F1gure 2
Typ'wcal Reverse Current - mA
. . . Figure 5
Typical Reverse Characterlshcs Tranmt Them‘ Impedance
10 ‘7
3 //"'
1 E .6
g .5
.1 1
8 .4
W i
.01 5 § .3
Q
:3 g .2
.001 .5 a 1
, _/
.0001 25 % fl 0
0 400 300 1200 1600 2000 .001 .01 .1 1 10 100
Reverse Voltage — Volts Time in Seconds
05—02—07 Rev, 2