\, \\\\ ‘\\\;
21.30x15.90x13.60mm
|||]|||J[|[|||||||
__--_---
QABRACON
Manufacturer Part
Number
Applications Orientation Height Above
Board
LED Color # of Cores
per Jack
Shielding Tab
Direction
ARJM11C7-502-AB-EW2 10/100/1000 Base-T,
AutoMDIX
90° Angle
(Right)
0.543”
(13.80mm)
Left: Green, Right:
Yellow
8 Shielded, EMI Finger Up
ARJM11D7-104-NN-EW2 10/100 Base-T, AutoMDIX,
Power over Ethernet (PoE+)
90° Angle
(Right)
0.543”
(13.80mm)
Does Not Contain
LED
4 Shielded Up
ARJM11D7-114-NN-EW2 10/100 Base-T, AutoMDIX,
Power over Ethernet (PoE)
90° Angle
(Right)
0.543”
(13.80mm)
Does Not Contain
LED
4 Shielded Up
ARJM11B1-805-AB-EW2 2.5GBase-T, AutoMDIX 90° Angle
(Right)
0.536”
(13.61mm)
Left: Green, Right:
Yellow
8 Shielded Down
ARJM11C7-809-NN-
EW2
2.5GBase-T, AutoMDIX 90° Angle
(Right)
0.543”
(13.80mm)
Does Not Contain
LED
8 Shielded, EMI Finger Up
ARJM155D7-811-KK-
ER4-T
5GBase-T, AutoMDIX 90° Angle
(Right)
Through Hole
0.543”
(13.80mm)
Left: Orange - Yellow,
Right: Orange -
Yellow
8 Shielded
PIH reflow
compatible
Up
IoT (Ethernet) | IP cameras, surveillance, and phone | Network Interface Cards (NIC) | Mltifunction Printers
Power over Ethernet (PoE) | Broadcast Video | Test and Measurement | Access Points
The ARJM11 series of RJ45 jacks with internal magnetics supports a wide range of configurations in 10/100Base-T,
1000Base-T, 2.5GBase-T and 5GBase-T applications. This series offers the ability to mix and match physical
orientation of the tab, pin layouts, EMI fingers, LED colors and plating options while providing PoE and PoE+ options
for 10/100Base-T rates. All configurations in the product series support paste in hole (PIH), a technology that allows
through-hole components to be compatible with surface mount reflow assembly processes. All devices are rated to
0°C to 70°C or -40°C to 85°C operating temperature range.
RJ45 SINGLE PORT 100/1000/2.5G/5G BASET
MAGNETICS
Feautures
©July 2017 | www.abracon.com | 512.371.6159
Applications
• 10/100Base-T, 1000Base-T, 2.5GBase-T or
5GBase-T
• Supports PoE and PoE+ (10/100Base-T)
• Compatible with surface mount with Paste in
hole (PIH) technology
• -40°C to 85°C or 0°C to 70°C operating
temperature range
• Combinations of green, yello, orange, and red
LED
• Internet of Things (Ethernet)
• IP cameras, surveillance, and phone
• Access points
• Industrial computers
• Network interface cards (NIC)
• Industrial process control
• Networking and communications
• Broadcast video
• Storage
• Set top box and video
• Power over Ethernet (PoE)
• Test and Measurement
• Multifunction Printers (MFP)
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
ARJM11 - - -
Products related to this Datasheet
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 2.5G BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 2.5G BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB