MW
MEAN WELL
@VWW ®O&[§@cflus@5EH[CBC€
QL
f
200W Constant Current Mode LED Driver HLG-185H-C series
M M
110 IP65 IP67
■ Description
HLG-185H-Cseriesisa200WAC/DCLEDpowersupplyfeaturingtheconstantcurrentmodeandhighvoltage
output.HLG-185H-Coperatesfrom90~305VACandoffersmodelswithdifferentratedcurrentrangingbetween
500mAand1400mA.Thankstothehighefficiencyupto94%,withthefanlessdesign,theentireseriesis
abletooperatefor-40 ~+90 casetemperatureunderfreeairconvection.Thedesignofmetalhousingand℃ ℃
IP67/IP65ingressprotectionlevelallowsthisseriestofitbothindoorandoutdoorapplications.HLG-185H-C
isequippedwithvariousfunctionoptions,suchasdimmingmethodologies,soastoprovidetheoptimaldesign
flexibilityforLEDlightingsystem.
•LEDstreetlighting
•LEDfishinglamp
•LEDharborlighting
•LEDbuildingarchitecturallighting
•LEDbaylighting
■ Features ■ Applications
•ConstantCurrentmodeoutput
•MetalhousingwithClass designⅠ
•Built-inactivePFCfunction
•IP67/IP65designforindoororoutdoorinstallations
•Functionoptions:outputadjustableviapotentiometer;
3in1dimming;Timerdimming
•Typicallifetime>62000hours
•7yearswarranty
■ ModelEncoding
-C700HLG - 185H A
Ratedoutputcurrent(500/700/1050/1400mA)
Ratedwattage
Highinputvoltageupto305VAC
Seriesname
Functionoptions
File Name:HLG-185H-C-SPEC 2019-05-09
Type
A
B
IPLevel
IP65
IP67
Ioadjustablethroughbuilt-inpotentiometer.
3in1dimmingfunction(1~10Vdc,10VPWMsignalandresistance)
Function Note
InStock
InStock
D IP67 Byrequest
Timerdimmingfunction,contactMEANWELLfordetails(safetypending).
AB IP65 3in1dimmingfunction(1~10Vdc,10VPWMsignalandresistance)
Ioadjustablethroughbuilt-inpotentiometer& InStock
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
SPECIFICATION
MODEL
RATED CURRENT
RATED POWER
OUTPUT CURRENT ADJ. RANGE
SET UP TIME Note.4
VOLTAGE RANGE Note.3
FREQUENCY RANGE
POWER FACTOR (Typ.)
EFFICIENCY (Typ.)
AC CURRENT (Typ.)
INPUT
INRUSH CURRENT(Typ.)
LEAKAGE CURRENT
SAFETY STANDARDS
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
OVER VOLTAGE
OVER TEMPERATURE
Can be adjusted by internal potentiometer (A/AB type only)
1000ms/115VAC 500ms/230VAC
90 ~ 305VAC 127 ~ 431VDC
(Please refer to "STATIC CHARACTERISTIC" section)
47 ~ 63Hz
<0.75mA / 277VAC
Compliance to EN55015, EN61000-3-2 Class C ( 50% load) ; EN61000-3-3,≧,EAC TP TC 020GB17743 and GB17625.1
Compliance to EN61000-4-2,3,4,5,6,8,11, EN61547, heavy industry level ( )surge immunity Line-Earth 4KV, Line-Line 2KV
,EAC TP TC 020
-40 ~ +80 , 10 ~ 95% RH℃
±℃ ℃
0.03%/ (0 ~ 50 )
10 ~ 500Hz, 5G 12min./1cycle, period for 72min. each along X, Y, Z axes;
Shut down o/p voltage with auto-recovery or re-power on to recovery
Shut down o/p voltage, recovers automatically after temperature goes down
ENVIRONMENT
SAFETY &
EMC
PROTECTION
SHORT CIRCUIT
Constant current limiting, recovers automatically after fault condition is removed
94% 94% 94%94%
HLG-185H-C500 HLG-185H-C700 HLG-185H-C1050 HLG-185H-C1400
EMC IMMUNITY
EMC EMISSION
COLD START 55A(t =900 s measured at 50% I ) at 230VAC;
width peak Per NEMA 410
TOTAL HARMONIC DISTORTION
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3.75KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH
℃
CONSTANT CURRENT REGION
Note.2
PACKING
NOTE
μ
MAX. No. of PSUs on 16A
CIRCUIT BREAKER 2 units (circuit breaker of type B) / 3 units (circuit breaker of type C) at 230VAC
CURRENT TOLERANCE ±5%
CURRENT RIPPLE 5.0% max. @rated current
PF 0.9 / VAC or PF 0.96/2 VAC full load≧≧≧8 115 30 or PF 0.93/2777VAC @
(Please refer to " " )POWER FACTOR (PF) CHARACTERISTIC section
THD< 20%@ 50% load/115VAC, or 230VAC, or @ 75% load/277VAC≧≧
(Please refer to “TOTAL HARMONIC DISTORTION” section)
WORKING TEMP. Tcase=-40 ~ +90 (Refer to "Derating Curve")℃
MAX. CASE TEMP. Tcase=+90℃
500mA 700mA 1050mA 1400mA
200W 200.2W 199.5W 200.2W
200V ~ 400V 143V ~ 286V 95V ~ 190V 71V ~ 143V
250 ~ 500mA 350 ~ 700mA 525 ~ 1050mA 700 ~ 1400mA
2A / 115VAC 1A / 230VAC 0.85A / 277VAC
450 ~ 470V 320 ~ 340V 210 ~ 225V 160 ~ 170V
10 ~ 95% RH non-condensing
UL8750, CSA C22.2 No. 250.13-12, EN/AS/NZS 61347-1, EN/AS/NZS 61347-2-13, EN62384 independent, ;GB19510.1,GB19510.14
, J61347-1, J61347-2-13 approvedIP65 or IP67 , EAC TP TC 004
651.1K hrs min. Telcordia SR-332 (Bellcore) ; 191.9K hrs min. MIL-HDBK-217F (25 )℃
228*68*38.8mm (L*W*H)
1.15Kg; 12pcs/14.8Kg/0.8CUFT
1. All parameters NOT specially mentioned are measured at 230VAC input, rated current and 25 of ambient temperature.℃
2. Please refer to "DRIVING METHODS OF LED MODULE".
3. De rating may be needed under low input voltages. Please .- refer to STATIC CHARACTERISTIC sections for details
4. Length of set up time is measured at first cold start. Turning ON/OFF the may lead to increase of the set up time.driver
5. The driver is considered as a component that will be operated in combination with final equipment. Since EMC performance will be affected by the
complete installation, the final equipment manufacturers must re-qualify EMC Directive on the complete installation again.
6. To fulfill requirements of the latest ErP regulation for lighting fixtures, this LED can only be used behind a switch without permanentlydriver
connected to the mains.
7. This series meets the typical life expectancy of >62,000 hours of operation when Tcase, particularly tc point (or TMP, per DLC), is about 75 or less.℃
8. Please refer to the warranty statement on MEAN WELL's website at http://www.meanwell.com.
9. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
10. For any application note and IP water proof function installation caution, please refer our user manual before using.
https://www.meanwell.com/Upload/PDF/LED_EN.pdf
MW
I
fie " ‘ I ‘
_j I—\ I—\ H“ 4 ¥ H
3:; l; “T A
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
BLOCK DIAGRAM
DRIVING METHODS OF LED MODULE
Typical output current normalized by rated current (%)
Vo(%)
100
50
50 100 Io (%)
Constant
Current area
In the constant current region, the highest voltage at the output of the driver
depends on the configuration of the end systems.
Should there be any compatibility issues, please contact MEAN WELL.
※This series works in constant current mode to directly drive the LEDs.
DIM+
(B Type)
DIM-
DETECTION
PWM & PFC CIRCUIT
O.L.P.O.T.P.
EMI FILTER
RECTIFIERS
POWER
SWITCHING
FILTER
&
RECTIFIERS +V
-V
I/P
FG
CONTROL
O.V.P.
&
O.L.P.
PFC
CIRCUIT
PFC fosc : 70KHz
PWM fosc : 60KHz
MW
MEAN WELL
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
DIMMING OPERATION
◎Applying additive 1 ~ 10VDC
◎Applying additive 10V PWM signal (frequency range 100Hz ~ 3KHz):
◎Applying additive resistance:
+V
-V
DIM+
DIM-
++
+
--
-
“DO NOT connect "DIM- to -V"
Additive Voltage
+V
-V
DIM+
DIM-
++
--
“DO NOT connect "DIM- to -V"
Additive PWM signal
+V
-V
DIM+
DIM-
++
--
“DO NOT connect "DIM- to -V"
Additive Resistance
1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Output current (%)
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Output current (%)
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
10K/N
Output current (%)
20K/N 30K/N 40K/N 50K/N 60K/N 70K/N 80K/N 90K/N 100K/N
Dimming input: Additive voltage
Duty cycle of additive 10V PWM signal dimming input
(N=driver quantity for )synchronized dimming operation
Dimming input: Additive resistance
※3 in 1 dimming function (for B/AB-Type)
•Output constant current level can be adjusted by applying one of the three methodologies between DIM+ and DIM-:
1 ~ 10VDC, or 10V PWM signal or resistance.
Direct connecting to LEDs is suggested. It is not suitable with additional drivers.•to be used
Dimming source current from power supply: 1 0 A (typ.)•0μ
FG (Green/Yellow)
AC/L(Brown)
AC/N(Blue)
HLG-185H-C
+V(Brown)
-V(Blue)
DIM-(Black)
DIM+(Gray)
MW
MEAN WELL
LED nghlmg Fxxmre
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
Note: In the case of turning the lighting fixture down to 0% brightness, please refer to the configuration as follow, or please contact MEAN WELL
for other options.
Using a switch and relay can turn ON/OFF the lighting fixture.
NFG L
Relay
Blue
Brown
Green/
Yellow AC/L
AC/N
HLG-185H-C
B-Type
DIM+
DIM-
V(-)
V(+)
Switch Adjuster
10K/N~100K/N Ohms resistance
1~10V DC Voltage
10V PWM Signal
LED Lighting Fixture
Gray
Black
Blue
Brown
MW
MEAN WELL
I
can can
am: We
I I
a
I I
H’r
HI
0
5
10
15
20
25
50% 60% 70% 80% 90% 100%
277VAC
230VAC
115VAC
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
OUTPUT LOAD vs TEMPERATURE(Note.8)
AMBIENT TEMPERATURE,Ta ( )℃Tcase ( )℃
LOAD (%)
(HORIZONTAL)
0 204555657590
PF
LOAD
STATIC CHARACTERISTIC
TOTAL HARMONIC DISTORTION (THD)
POWER FACTOR (PF) CHARACTERISTIC
EFFICIENCY vs LOAD
HLG-185H-C series possess superior working efficiency that up to 94% can
be reached in field applications.
※700mA Model, Tcase at 80℃
※700mA Model, Tcase at 80℃
EFFICIENCY(%)
LOAD
※Tcase at 80℃
THD(%)
LOAD
INPUT VOLTAGE (V) 60Hz
LOAD (%)
(250W)
LOAD (%)
(HORIZONTAL)
-40 0-10-20 15 30 50 60 70
20
40
60
80 C1400
Others
100
90 100 125 135 145 155 165 175 180 200 230 305
100
90
80
70
60
50
40
0.86
0.88
0.9
0.92
0.94
0.96
0.98
1
50% 60% 70% 80% 90% 100%
277V
230V
115V
(200W)
77
79
81
83
85
87
89
91
93
95
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
277V
230V
115V
-40 -20
20
40
60
80 C1400
Others
100
MW
MEAN WELL
0
20
40
60
80
100
120
20 30 40 50 60 70 80 90
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
LIFE TIME
Tc a s e ( )
℃
LIFETIME(Kh)
MW
MEAN WELL
68
52+:
MECHANICAL SPECIFICATION Case No.994D Unit:mm
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
※B-Type
※A-Type
•: Max. Case Temperature
tc
tc
tc
300 20±
FG (Green/Yellow)
228
204
AC/L(Brown)
AC/N(Blue)
12
9.6
9.49.4 34.2
68
300 20±
38.8
102
34
Io
ADJ.
ψ×4.2 4PL
300 20±
38.8
228
204
12
9.6
9.49.4 34.2
68
300 20±
FG (Green/Yellow)
AC/L(Brown)
AC/N(Blue)
102
34
ψ×4.2 4PL
•: Max. Case Temperature
tc
SJOW 17AWG&H05RN-F 1.0mm x3C²
SJOW 17AWG&H05RN-F 1.0mm x3C²
SJOW 17AWG&H05RN-F 1.0mm x2C²
+V(Brown)
-V(Blue)
DIM-(Black)
DIM+(Gray)
+V(Brown)
-V(Blue)
SOOW 17AWG&H07RN-F 1.0mm x2C²
SJOW 17AWG&H05RN-F 1.0mm x2C(for others)²
(for HLG-185H-C500)
SOOW 17AWG&H07RN-F 1.0mm x2C²
SJOW 17AWG&H05RN-F 1.0mm x2C(for others)²
(for HLG-185H-C500)
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
※AB-Type
tc
Io
ADJ.
300 20±
38.8
228
204
12
9.6
9.49.4 34.2
68
300 20±
FG (Green/Yellow)
AC/L(Brown)
AC/N(Blue)
102
34
ψ×4.2 4PL
•: Max. Case Temperature
tc
※D-Type
tc
300 20±
FG (Green/Yellow)
38.8
228
204
AC/L(Brown)
AC/N(Blue)
12
9.6
9.49.4 34.2
68
300 20±
102
Tcase
34
ψ×4.2 4PL
•: Max. Case Temperature
tc
SJOW 17AWG&H05RN-F 1.0mm x3C²
SJOW 17AWG&H05RN-F 1.0mm x2C²
DIM-(Black)
DIM+(Gray)
+V(Brown)
-V(Blue)
SJOW 17AWGx3C +V(Brown)
-V(Blue)
SOOW 17AWG&H07RN-F 1.0mm x2C²
SJOW 17AWG&H05RN-F 1.0mm x2C(for others)²
(for HLG-185H-C500)
SOOW 17AWG&H07RN-F 1.0mm x2C²
SJOW 17AWG&H05RN-F 1.0mm x2C(for others)²
(for HLG-185H-C500)
MW
MEAN WELL
QQQQ
QQQQ
SEES
SEES
GEES
Egg—mg
CJ04-2 suitable for 18AWG~22AWG
CJ04-1 suitable for 14AWG~16AWG
※CJ04 cable joiner can be purchased independently for user's own assembly.
MEAN WELL order No. : CJ04-1, CJ04-2.
◎Waterproof connector
Waterproof connector can be assembled on the output cable of HLG-185H-C to operate in dry/wet/damp or outdoor environment.
HLG-185H-C
I/P O/P
LED Lamp
AC
source
◎Cable Joiner
Pin Configuration (Female) Pin Configuration (Female)
Size Size
M12 M15
4-PIN
5A/PIN
M12-04Order No. Order No.
10A max.Suitable Current Suitable Current
5-PIN
5A/PIN
M12-05
10A max.
2-PIN
12A/PIN
M15-02
12A max.
Up to four wires can be connected through this cable joiner by
soldering or clamping by tools.
66
26 20
ψ25
O/P Wires
LED Lamp
HLG-185H-C
WATERPROOF CONNECTION
200W Constant Current Mode LED Driver HLG-185H-C series
File Name:HLG-185H-C-SPEC 2019-05-09
Please refer to : h ttp ://www.meanwell.com/manual.htm l
INSTALLATION MANUAL
Products related to this Datasheet
LED DRVR CC AC/DC 143-286V 700MA
LED DRVR CC AC/DC 71-143V 1.4A
LED DRVR CC AC/DC 143-286V 700MA
LED DRVR CC AC/DC 95-190V 1.05A
LED DRVR CC AC/DC 95-190V 1.05A
LED DRVR CC AC/DC 71-143V 1.4A
LED DRVR CC AC/DC 200-400V 500MA
LED DRVR CC AC/DC 200-400V 500MA