SKMW30, DKMW30 Series Datasheet~ by MEAN WELL USA Inc.
View All Related Products | Download PDF Datasheet30W t”x1“Package DC—DC Regulated Converter SKMW30 & DKMW30 series
ce
I Features I Applications
- DIP 1"x1" package wtth Industry standard prnout ' Telecom/datacom system
- 4:1 ultrawrde Input range ' ereless network
' Operating temperature range ’40 ~ +85'C ' Industrial control iaclllty
- No mtnrmum load required - Instrument
- Comply to EN55032 radiated Class A wrthout additional . Analyzer
components . Detector
- ngh elfrcrency up to 90%
- Protections. Short crrcutt (Continuous) / Overload/
Over voltage / Over temperature / Input under voltage
- 1.5KVDC l/O Isolation
- Remote ON/OFF control and Trrmrng output (t10%)
- 3 years warranty
' Data switch
I Description
SKMW30 and DKMWSO series are 30W Isolated and regulated module type 0000 converter wrth DIP 1"x1"
package. It features International standard prns, a high etfrcrency up to 90%, Wide working temperature
range r40~+85’C, 1.5KVDC l/PrO/P rsolatron voltage. compliance to EN55032 radiated Class A wrthout
additional components. continuousrmooe short crrcurt. overload, over temperature, Input under voltage
protection, remote ON/OFF and trrmmaole output voltage etc. The models account for drfterent Input
voltage 9~36V and 18~75V 4.1 ultrawroe Input range. and various output voltage, 3.3V/5V/12V/15V
ior srngle output and t12V/t15Vtordual outputs. which are suitable for all kinds ofsystems, Such
as Industrial control. telecommunication field. distributed power architecture, and so on.
I Model Encoding
meaoE 4E
7* ‘I’
Output voltage (3.3/5/12/15Vdc - t12/t15Vdc)
Input voltage (F. 9~38Vdc - G. 18~75Vdc)
Rated wattage
S.Srngle output
Series name { D.Dual output
E'VJl‘rJLl/VM/u. sud, zu: uiuz
30w 1”x1'Package DC-DC Regulated Converter SKMW30 & DKMW30 series
MODEL SELECTION TABLE
INPUT OUTPUT
EFFICIENCY cmmn Lou)
ORDER "0- INPUT VOLTAGE ”"1 cum mrmrr omnrr (TVPJ 1m)
(RANGE) m LOAD HILL LOAD VOLTAGE CURRENT ‘
ststoF-oa IamA 1I7ZmA 3.3V 0450mm 33% 7500;}
SKNwaIIF-ns IamA 14mm 5v o—auoom 90% fiDflfluF
SKMWSOF-12 24v IamA 1404mA 12v 0~2500mA 39% 250M
(9 - 3va
SKNwaIIF-Is IamA 14mm 15v o—2uoom 39% 203mm
DKNwsoF-u IamA 1425mA :12v :0 -1250mA 37% ‘1250uF
nKNwsIIF-Is IamA IAZSmA iISV :0 -Iuoom 33% «unapF
SKNstoG-ns amA 590nm 3.3V 0450mm 33% 7500;}
SKNwaIIG-as mm mm 5v o—auoom 90% fiDflfluF
SKNstoG-u amA 700mA 12v 0~2500mA 39% 250%
43v
SKIIIwaIIG-Is (‘8 ‘ 75") 3am 7am 15v o—2uoom 39% 200mm
DKNwsoG-u amA 710mA :12v :0 -1250mA 33% ‘1250uF
DKNszIG-Is mm mm iISV :0 -Iuoom 39% «unapF
‘ For each culpm
new”; smwsu owwso SPEC um 02 I75
30W 1”x1'Package DC-DC Regulated Converter SKMW30 & DKMW30 series
SPECIFICATION
VOLTAGE RANGE F 9-36VdC . G: 18-75Vdc
I wRGEmTAGElln-smII 24w. models : sanc. «Mr. lmdels:1WVdc
INPUT FILTER Prlype
I PROTEC'nON I Fuse reoommerrded. 24w models: SAdehy one Type. ADV-r models: aAdehy lime Type
INTERNAL POWER DISSIPATION soumw
IVOLTAGE ACCURACV | il.5%
RATED POWER 30w
I RIPPLE I. NOISE Non-.2 I 3.3I5Vuln models: 75mVpp, olllermodeIsNDDmVpp
OUTPUT LINE REGULATION Notes i0.2%
I LOAD REGULATION NoouI Silgle odem models: :03, Dualollullllmodek:i1%
SNITCNINGFREDUENCV U19.) 3 3I5Vom models 270KHz‘ omermodels: 330KHZ
I mmmmmI i103; (Singleompln modelovrly)
SHORT CIRCUIT Prolecliorr rype : Conunlmus. aulnmallc recovery
1m 4103; raled oulpulpovver
OVERLOAD
Pmdionlype : Reenersanlmnadoallyalllerlaullmdifion Is removed
PROTECTION OVER VOLTAGE Prolecliorr rype : Clamp by drode
I OVER TEMPERATURE I Shut dmlnl olp vollage, recovers automatically afler lemperalure gnes down
Slanru vona e 24VIn F e :MSVOC, 48Vin Gr .INOC
UNDER VOLTAGE LOCKOUT p g I W" I I We)
Shutdown anlage 24VIn [Frlypet 8Vdc, AIIVm “Hyper ISVdC
FUNCTION I REMOTE CONTROL I Power ON: R.C. - Mn >3.5-75Vde oropen drum; Pmrer OFF: RC. - -\fin <11vdo or="" soon="" cooling="" fleeralrwnvecllcll="" iworking="" teip.="" i="" 40="" -="" +as‘c="" (relerlo="" 'devarmg="" curve')="" case="" temperature="" +105="" c="" max.="" iworking="" nullldrrv="" i="" 20%="" -="" 90%="" rh="" mousing="" storage="" temp,="" numiditv="" 755="" -="" +1259="" 10="" -="" 95%="" rh="" rromeorrdensmg="" itenp.="" coefficient="" [0.03%="" it="" (0-6013)="" soldering="" temperature="" 1.5mm="" lmm="" case="" on="" -="" ssec="" izea‘c="" max="" ividration="" i10-5mllz,2s="" l0minl1wde.perindfnl60min.eadlakllgk¥.lm="" withstand="" voltage="" ”pro/pi="" 5kvdc="" iisdlatioii="" resistance="" |="" iif—oif:idom="" ollrrelsoltvdcns‘cim="" rh="" isolation="" capacitance="" mp.)="" 1500pf="" environment="" i="" hunch!="" i="" slum="" ten="" level="" i="" hm:="" emc="" emission="" conducted="" en550321cispr32i="" nia="" safe"="" &="" i="" radiamd="" i="" en55032(cispr32)="" chssa="" emc="" parameter="" standard="" test="" leveii="" note="" (nani)="" i="" esd="" i="" engiooojj="" level="" 2,="" ibkv="" air.="" ilkv="" mlltarj="" radialed="" suscepumlrly="" encioooao="" levei="" 2‘="" 3v/m="" emc="" "mum"="" i="" ema-rm="" i="" en6100044="" level="" i,="" 0.5kv="" surge="" en61000475="" levei="" 1‘="" 0.5kv="" llrlerlille="" icoodueled="" i="" en61000+6="" level="" 2,3vle.rn.l.)="" magneua="" freid="" ensioooavb="" levei="" 2‘="" 3ahll="" i="" mtbf="" i="" 3.315an="" modes:="" asakms.="" dlherlmdeis:="" 111alllrrs="" mil—nddk-szus‘ci="" dimension="" (l‘w‘hi="" 25="" 475.410="" 2mm(1'1'0,4lnch)="" others="" icase="" material="" i="" blaolr="" mated="" mpperwllll="" mdumehase="" packing="" 139="" note="" laii="" paramelers="" are="" speomed="" al="" normal="" rnpm(f24vdc.="" gabvdc),="" rated="" load="" 25f="" 70%="" rh="" amber“,="" 2.piippie="" &="" norse="" are="" measured="" at="" 20mhz="" by="" uslng="" a="" 12'="" lwrsled="" palr="" lermrnaled="" mm="" a="" (hm="" &="" 47m="" capaonor,="" 3.llrle="" regulaoon="" is="" measured="" lrom="" low="" ime="" io="" non="" ine="" at="" lated="" load,="" 4.load="" regulaoon="" rs="" measured="" lrom="" 0%10100‘ya="" raled="" load.="" 5.the="" final="" eoorpmenl="" musl="" be="" reconfirm="" mal="" a="" son="" meel="" emc="" drecoves,="" for="" gmdanoe="" on="" haw="" lo="" penorm="" mese="" emc="" tests="" please="" reler="" to="" “emi="" lesring="" ol="" oomponem="" power="" sopplresrlm="" avariable="" on="" i'mpj/wwwomeanwellocom)="" fiipnsm:="" smwso="" ammo="" spec="" 21m="" i73="" i75="">11vdo>
M W 30W 1”x1'Package DC-DC Regulated Converter SKMW30 & DKMW30 series
MEAN WELL
I External Output Trimming
m urderlo mm the vnllage up urduwn une needs [a wnnecl the lnm reslslnr ellher between me lnm pm and -V0 luv (Hm-up and hetween lnm pm and
*Vufurlnm-duwn Theculpulvcltagelnmrangels time Thlslsshownm Flguveslzndz
()7 w." *Vu of .v." Wu
Tnm R-Luzd g“ “WWW“
R-Lnau
R mm-up Tn,“ g
% -VIn .VO 0, -VIn .VO
Flgurel Tnm-uanllzge Setup FIguleZ Tnm-uuanullzgeSelup
I Mechanical Specification
-Al| mmensmnsm mmllnchl
- Tnlerance x,x+lmm(x xx+fl 25'l
-Pm slzels t +0 lmm 1a m- +0 004'.
1 6210 3| 5 “51” 2) 10 2m 4y
,i +3 +1? 4% I:
6 2 l
: § Enltam View Slde Vlew
5 4 a 2
, 4, 9 4y 3: I:
m ism) lo 16(04) l
25 4m 5 510 221mm m 210 4)
I Plug Assignment I Deming Curve
Pin-Out
. smwan DKMW30 ‘
P'" "0- (Single output) (Dualoutput)
E
1 Win tVln n
< o="" 2="" mn="" ern="" 4="" 3="" +va="" nam="" 4="" tim="" common="" 5="" 4mm="" 7ch="" e="" r.c.="" r.c.="" ti((‘]="" i="" installation="" manual="" please="" referln="" mlpj/wwwmeznwell="" cum/manual,hlml="" mariam:="" smmu="" ammo="" spec="" 2m="" 173475="">
Products related to this Datasheet
DC DC CONVERTER 12V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER 3.3V 25W
DC DC CONVERTER 3.3V 25W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER 12V 30W