OPB960-990 Series Datasheet by TT Electronics/Optek Technology
View All Related Products | Download PDF DatasheetPholologic® Slofled Optical
Features:
Switch 6 Electronics
OPB960, OPB970, OPB980, OPB990 Series ’
Descriptlun:
Applications:
opaaxxggg
®
Geneva‘ Nate
omx Technology inc
TT Erecrranrcs reser ves rne ngnr m make changes rn araaacr specrncarron arrrraar
mum ar Mammy Au rnrarmanan is warm to TT Eracrrunrcs' own data and rs ““5 WOW” ”"VE‘»$“VQ°§‘Q&K ngo‘wwgefigfiffl
consraerea accurare at (We oi garng to punt ‘ W
(3 TT eiedromzs pk Issue D 10/2015 Pagel
The OPB960/ 970/ 980/ 990 series of non-contact Photologic® slotted optical switches provides flexibility in meeting
application specific requirements for the design engineer.
Building from a standard housing with a 0.125” (3.18mm) wide slot, the user can specify output logic state, output driver
circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows
electrical interface flexibility.
The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources
which may impact operation. Aperture width choices provide different optical resolution for motion sensing. A covered
aperture provides dust protection, while an open aperture provides maximum protection against external light sources.
Electrical operation is over a wide supply voltage range. LED emissions are near-infrared (850—940nm).
Detector digital output logic choices of buffer or inverter with totem-pole or open-collector driver circuit simplify interface
for various electrical requirements.
Custom electrical, wire and cabling services are available.
Contact your local representative or OPTEK for more information. Compliant to EU RoHS Directive 2002/95/EC
Choice of logic and output driver circuits
Choice of aperture size, covered or open
Wire or PCB leads
Choice of mounting features
Direct TTL, LSTTL, CMOS Interface
RoHS
Speed and direction
indication
Rotary encoders
Mechanical switch replacement
Mechanical limit indication
Printers - Top of form, End of travel, Home position.
Sliding Door Automotive and Lift gate applications
OPTEK Assembly
Photologic® Sensor Family
Slot Aperture Surface and Lead Options:
6 — Covered (apertures not visible), PCB leads
7 — Open (apertures visible), PCB leads
8 — Covered (apertures not visible), Wires
9 — Open (apertures visible), Wires
Logic and Output Driver Types:
0 — Buffer Totem-Pole
1 — Buffer Open-Collector
2 — Inverter Totem-Pole
3 — Inverter Open-Collector
Z = Wires only, None for PCB leads
Aperture Width Guide Options:
55, 51, 11 ( See Aperture Width Guide )
Mounting Tab Location:
L — Emitter
N — None
P — Sensor
T — Both (two mounting tabs)
OPB 9XX X XX X
Logic Type Input
LED
Output Log-
ic State
Buffer OFF LOW = 0
Inverter OFF HIGH = 1
Part Number Guide
Photologlc® Slofled Optical
Switch
OPB960, OPB970, OPB980, OPB990 Series
6 Electronics
FIN m J"
\NDICATOR
a :APERTURHD
m3 [157 7 [Mb] [1335]
[3.15325] 0"? m [2,791 750
.305 " .IIU [amen]
7 ”st0 NOM 125;.005
r1 [347] ,7 ‘ m
U [1080] ' A \ f ‘
. ‘25 345 .
1 i kOPHCAlQ
r4
1: r2 7 5x ‘ 31 ’25
x ‘ [539! ‘ x /
asuMw ‘ ‘
. 5x
NOTE?
‘ N [gig] f A ‘ [4.045] [mums]
[I 27] ’ .7 1'50 075;.005
.050 w "P [53123332] “OM [3.811013]
t .Isozms
[2.333;] * NOTE) N0752
NOIEZ N-IAB D‘MENS‘ONSARE‘NINCHESAND[M\LLIMEYERS]
TOLERANCES ARE: .ow“ [251.
[3.IE] 2X 1 [
R 2x»? [3m] ‘ “Ma
W. Jr (N25 1 wlzs \ 23.125 \ [R
§ /0 7 \ B 7 a 7 \ y
(<5 eh8="" (6}="" ehs="" @="" ems="" 39)="" [v53]="" l?="" [753]="" l?="" a="" [951="" .375="" 375="" 375="" [1547]="" [was]="" [18.47]="" 727="" 750="" .727="" [2463]="" .770="" ‘="" j="" 1="" [2.5mm]="" t="" [25420.13]="" \="" [25mm]="" mamas="" mamas="" iabj="" .100:.uds="" l-iab="" i-iab="" f-tab="" genevm="" note="" 77="" e‘edromts="" \esewes="" me="" ngm="" [a="" make="" changes="" m="" produzt="" speuficauon="" mum="" noun:="" or="" habmty="" au="" mfurmntmn="" 7:="" mm="" m="" 77="" amrumzs'="" own="" data="" and="" \s="" {onswdewed="" accumm="" at="" (we="" 0'="" gamg="" to="" punt="" err="" e‘emomzspk="" om="" tezhna‘ogy.="" m="" ms="" wahace="" we.="" (woman,="" 7x="" 75006wh="" .1972="" 323="" 2200="" www="" oplekmuom‘="" www="" {te‘ewams="" (om="" issued="" 10/2015="" pagez="">5>
TABLE 1
Lead No. Function
1 Anode
2 Cathode
3 Vcc
4 Output
5 Ground
APERTURE WIDTH GUIDE
CODE LED SENSOR
55 .050” [1.27mm] .050” [1.27mm]
51 .050” [1.27mm] .010” [0.25mm]
11 .010” [0.25mm] .010” [0.25mm]
Lengths are .050” [1.27mm]
PACKAGE OUTLINE for OPB960 and OPB970 Series
Notes:
(1) RMA flux recommended. Duration can be extended to 10 seconds max.
(2) Feature controlled at body.
(3) Highly activated water soluble fluxes may attack plastic. Recommend trial to verify application.
(4) Maximum lead soldering temperature [1.6mm from case for 5 seconds with soldering iron] 260° C.
(5) Cathode lead may be shorter.
(6) Part number marking may be on any side.
Phgtologic® Slotted Optical .
Swflch @ Electronics
OPB960, OPB970, OPB980, OPB990 Series
APERTURE ID
[6 w] [635]
.243 4' .7
[2791 ' [3.152013]
‘ ' V N3" '4‘ .mswos
VL. ‘
L ‘ [10:9] [8.76] X T 4‘
T 425 3‘5 t
$ * j—* W gonna“ Q
[4.33] t
Nu [m a]
240 ‘ ”,kza AWG
, .7 [A 83] [v0 03
we 395
D‘MENS‘ONS ARE w wcnss AND lmumsvsns},
N JAB IOLERANCES ARE : mo [0251
[ 1 [313]
SIB W25
,rfi [53; I” 2xm25j 7
R r/ w 1 w / w / R
o x o t o \ fi
\Qj‘EJS @E51.S* EJS®
[9.51] ”2
[:32] .375 Li I 375]
‘ [13.47] [was] [wen] ‘
.727 750 727
[24.53]
570
L [251mm] H‘J L [wmslm \\\ W [2542013] J
.Ioomos 100:005 IAB¥ 100:.005
LVTAB TVTAB PVTAB
GEVeva‘ Mia
TT E‘ecumx >xe<6ue5 1r="" mga:="" m="" jan="" 1="" rot="" or="" am="" a="" hdtthedro="" :r="" eta-at="" jm’ea="" t="" us.="" 910="" p\="" h[="" 0%="" 0mm="" -.‘n="" data="" an="" mus="" wa‘me="" j'ne="" (aerrn="" tx="" 7300mm="" n="" 07="" m,="" :pmm="" _:n-="" x="" \-="" tt°e(rh)m\p(="" ksuen="" 10,1015="" page}="">6ue5>
TABLE 2
Wire Color Function
Red Anode
Black Cathode
White Vcc
Blue Output
Green Ground
Notes:
(7) Wire is 26AWG, UL Rated PVC insulation.
(8) Ideal torque for bolt or screw 0,45 to 0,68 Nm ( 4 to 6 Lb-in ).
(9) When using a thread lock compound, ND Industries ”ND Vibra-Tite® Formula 3” will avoid stress cracking plastic.
(10) Plastic is soluble in chlorinated hydrocarbons and ketones. Methanol or isopropanol are recommended as cleaning agents.
APERTURE WIDTH GUIDE
CODE LED SENSOR
55 .050” [1.27mm] .050” [1.27mm]
51 .050” [1.27mm] .010” [0.25mm]
11 .010” [0.25mm] .010” [0.25mm]
Lengths are .050” [1.27mm]
PACKAGE OUTLINE for OPB980 and OPB990 Series
Phqtologic® Slotted Optical .
Swflch @ Electronics
OPB960, OPB970, OPB980, OPB990 Series
Absolute Maximum Ratings (TA: 25' C unless otherwise noted)
B
A you A 4( VCC
F REGUMIDR F REGUMM _
0|" OUI
\ I x i
K GMD K END
A VCB A —( VCC
r REGULAIDR l_ “5W“
our
our
‘5
K Gun K GND
asuesfl‘e : : émeg-‘zmmidn a gmmhn: ‘ W ,
’v No TT E‘EZUCH data :Wd ‘5 ifitfi “am e D ‘\
cm we :'g:u‘glopw m
LSJeD ‘0‘2010 rug”
Storage Temperature Range -40°C to +85° C
Operating Temperature Range -40°C to +70° C
Input Diode (E)
Input Diode Power Dissipation 100 mW ( 11)
Input Diode Forward D.C. Current, TA = 25°C 40 mA( 14)
Input Diode Reverse D.C. Voltage, TA = 25°C 2 V
Sensor (S)
Supply Voltage (VCC to Ground) 18 V ( 13)
Output Photologic® Power Dissipation 200 mW ( 12)
Voltage at Output Lead (Open-Collector Output), TA = 25°C 35V
Short Circuit Output Current to Ground (IOS ) 1 sec Max. 30 mA
Notes:
(11) Derate linearly 2.22 mW / °C above 25° C.
(12) Derate linearly 4.44 mW / °C above 25° C.
(13) Prior to 2004 Vcc was limited to 5.5V maximum.
(14) Do not connect input diode directly to a voltage source without an external current limiting resistor.
Block Diagram
Buffer Totem-Pole
OPB960/ OPB970/ OPB980/ OPB990
Inverter Totem-Pole
OPB962/ OPB972/ OPB982/ OPB992
Buffer Open-Collector
OPB961/ OPB971/ OPB981/ OPB991
Inverter Open-Collector
OPB963/ OPB973/ OPB983/ OPB993
Phqlologic® Slofled Optical .
Swflch @ Electronics
OPB960, OPB970, OPB980, OPB990 Series
Electrical Characteristics (TA: 25' c unless otherwise noted)
SVMBOL ‘ PARAMETER ‘ MIN | TVP ‘MAX ‘UNITS‘ TESTCONDITIONS
Geneval Nate
omx Tezhnalogy‘ w
W E‘edromts vesewes me ngm [a make changes m woduzt speumauon mum ms Wam mm (woman, TX 7500mm .1 972 323 2200
noumorhabmly A“mfurmntmnlssumcdloTTE‘rxtrumzs'owndamcmms V w w
zonsldevedaccumleaitwmeolgamgto punt W‘WW‘EV‘MW‘ W “e‘m'ammm
(3 TT elemomzs pk Issue D 10/2015 Pages
Input Diode (See OP140 / OP240 LED for additional information)
VF Forward Voltage - - 1.70 V IF = 20 mA, TA = 25° C
IR Reverse Current - - 100 µA VR = 2.0 V, TA = 25° C
Coupled (See OPL560 Detector for additional information)
VCC Operating D.C. Supply Voltage 4.5 - 16 V
ICC Supply Current - - 12 mA VCC = 4.5V to 16V
VOL
Low Level Output Voltage:
Buffer Totem-Pole OPB960,OPB970
OPB980,OPB990
Buffer Open-Collector OPB961,OPB971
OPB981,OPB991 - - 0.4 V
VCC = 4.5V, IOL = 12.8mA
IF = 0 mA (14)
Inverter Totem-Pole OPB962,OPB972
OPB982,OPB992
Inverter Open-Collector OPB963,OPB973
OPB983,OPB993
VCC = 4.5V, IOL = 12.8mA
IF = 15 mA
VOH
High Level Output Voltage:
Buffer Totem-Pole OPB960,OPB970
OPB980,OPB990 VCC -2.1 - - V
VCC = 4.5V to 16V, IOH = 800µA
IF = 15 mA
Inverter Totem-Pole OPB962,OPB972
OPB982,OPB992
VCC = 4.5V to 16V, IOH = 800µA
IF = 0 mA (14)
IOH
High Level Output Current:
Buffer Open-Collector OPB961,OPB971
OPB981,OPB991 - - 100
VCC = 4.5V to 16V, VOH = 30V
IF = 15 mA
µA
Inverter Open-Collector OPB963,OPB973
OPB981,OPB991
VCC = 4.5V to 16V, VOH = 30V
IF = 0 mA (14)
IF(+) LED Positive-Going Threshold Current(16) - - 15 mA VCC = 5.0V, TA = 25° C
IF(+) / IF(-) Hysteresis Ratio - 1.5 - - VCC = 5.0V
tR, tF Output Rise Time, Output Fall Time - 70 - ns VCC = 5.0V, IF peak= 15 mA, TA = 25° C
100 kHz square wave, C = 10pF max.
RL = 360 Ω to GND (Totem-Pole)
RL = 1KΩ pull-up (Open-Collector)
tPLH, tPHL Propagation Delay Time
Low to High, High to Low - 5.0 - µs
Notes:
14) Normal application would be with light source blocked, simulated by IF = 0 mA.
15) All parameters are tested using pulse techniques.
16) An increasing current applied to the LED which causes the output logic state to change.
For proper application IF(+), LED current, should be more than the stated maximum.
Phcgtologic® Slofled Optical _
Swflch @ Electronics
OPB960, OPB970, OPB980, OPB990 Series
Buff: r Tote m -Pole
Emmar
Lenin Rm — __
—>
Sensm
meh
me Bullom
0 ¢
HHHH
Usveva‘ Nate
. omx Terrnabry‘ In
W E‘edromts \esewes me mm [a Wake changes m mam spemcauon mom , , < mm="" w="" m="" fmmm="" www="" msww‘acw="">
Logic Output vs Left to Right Bocking Distance (X-Axis Blocked)
0.0
1.0
2.0
3.0
4.0
5.0
0.000 0.025 0.050 0.075 0.100 0.125 0.150 0.175 0.200 0.225 0.250
Distance (inches)
Logic Output (V)
Aperture Width 11
Aperture Width 51
Aperture Width 55
VCC = 5 Volts
IF = 20mA
Buffer Totem -Pole
Logic Output vs Top to Bottom Bocking Distance (Y-Axis Blocked)
0.0
1.0
2.0
3.0
4.0
5.0
0.000 0.025 0.050 0.075 0.100 0.125 0.150 0.175 0.200 0.225 0.250
Distance (inches)
Logic Output (V)
VCC = 5 Volts
IF = 20m A
Buffer Totem -Pole
Products related to this Datasheet
SENSOR OPTICAL 3.18MM MOD WIRE
SENSOR OPTICAL 3.18MM MOD WIRE
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR OPTICAL 3.18MM PCB MOUNT