LN261CAL(UR) Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
‘ Round Type
45 5.0mm Series
Type No nghling Color
Luzsumuun) »»»»»»»» Red
g: Iii“ Absolute Max|mum Ratlngs (Tr‘ 5 '6)
mm: "Ema; y,
m m
Unit: mm
a 53:02
E
§
‘5
2‘
—9
24 em .3 ;
Z'flfitfl‘ 1'
“Wotan. a-nymss. Pmuwvml mm m. cmmmulwhdm Im.mwm1muc
1 :Anode
z :cmode
Iflfl‘lyti‘Ffl‘Jfifi Emma-Optical Characteristics (Ta=25 ‘0)
memo/Mum 2000 moo m 1. a z a 100 a
UV!“ — * med mod MA V V 11‘ V
Io — Ta
moon
3 , A 2
E 5000 g B; 500
_° _“ I g
A _ mi
ӣ1000 Kg " I
5% '3 * E
IS: 500 £3 E
2 Kg "3‘
*5 30° 1.. a;
52:?
‘00 I l
l 3 5 lo 30 so 100 L6 1.8 2.0 2.2 2.; ~20 o 20 50 so 00 we
I 71' H I R . F n I E H I R
quan Cunem " ("‘A) Paw-rd. Vaug- V‘ (V) Eamon: nmpmum 7‘ (t)
‘9 ”fifty! - illiflt
numm Lumlnouo mun-«y A Ir — Tl
leolulum chmmoviulc: g
33 ti m n a: 1
[menu onumenmc: _
m g 1* 5
s '5
I! g E u
ate g 90 , R g
“E 60’ .u.
3- 70‘ 0' I
h 50’ 0
9° 9‘7 o 20 40‘ so 00
E 5 >1 K Ya (r)
Amman: Temwanme
Products related to this Datasheet
LED RED CLEAR 5MM ROUND T/H