770859 Drawing Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet17778 7
1 1. P1NS TO COMPLV W1TH AMP SOLDERAB1L1TY
SPEC 10971173.
6 5 4 3 2 1
w, uqum TS UN-JL‘LbHEL} mama; run -.uLwAnu\ A ,7 REWSDAS
,rS ALL mm: 7mm:
u cowmcw A TE Ccnnccimiy p LTR' ngscwmu mg EWN mo
.2 REVTSE] PER ECRPTBPccszgz 27A0v20‘8l33A SC
A 0.00076 M1N COLD PLATE 1N THE LOCAL1ZED
PLATE AREA, 0.0038’ MATTE T1N LEAD 1N
THE LOCAL1ZED PLATE AREA, BOTH OVER
22.28 0.00127 M1N N1CKEL.
HOUSWG
A 0.00381 M1N MATTE T1N LEAD OVER 0.00127
1/ 3.68i0.25 M1N N1CKEL.
1 A 0.00381 M1N MATTE T1N OVER 0.00127
5 4 3 2 1 MW N1CKEL.
@ 0.00076 M1N COLD PLATE 1N THE LOCAL1ZED
PLATE AREA, 0.0038’ MATTE T1N 1N THE
LOCAL1ZED PLATE AREA, BOTH OVER 0.00127
M1N N1CKEL.
O O
1* 0 0 0 0
P11\ CONTACT
15 REQU1RED
77'77777777777777’ -. ,
@1.00i0,05
5 4 3 2
1 a
5.08 M1 508 MW
LOCALTZED 00LD LOCALTZED MATTE TTN PLATE
1 PLATE AREA 0R TTNPLEAD PLATE AREA
1 01 .40 i008
55 0.130 A ®
’5 PLC
13.49
1 A
0.767
— TY3
1 RECOMMENDED MOUNTTNG HOLE PATTERN
F0? 1-57 TH‘CK P-C» BOARD BRASS, COLD A \YLON, ULSAVPU WHTTE 1777885971
1 BRASS, TTN A \YLON, ULSAVPU WHTTE ’777085970
BRASS, COLD A \YLON, ULSAVPU WHTTE W
HEEOLETE
1 BRASS, TT\PLEAD & \YLON, ULSAVPU WHTTE 0 : A
MATEWAL E1N1SH MATEUAL COLO? \ \
A 3N HOUSTNB PA‘T NO-
- is C V 1 MN
1 TH1D DRAWWC 1 A ONT?CLLED DCCHMEVT CHE CARPENTE? ZWULZUUj -:TE TE CU'meCt-‘V‘ty
D‘MEVS‘OKS . . APSD JOKES ZQJULZU03 NAME
‘ rv-rr 3 JOKES HEADER ASSEMBLY, 15 CKT,
0 PLC i 7 PRODUCT SPEC ‘
, m 1 7 DOUBLE ROW VERTTCAL
@E: :1; i 3‘: ”film, we MTNT JWVERSAL VATEPNPLQK
41‘ij i 7 S1ZE CAGE CODE URAWWC NO RESTWCTED T0
ANGLES i r 7
‘ MATERTAL FTNTSH wauw A1 OO//9©E'77C859 7
CLSTQMER MAWNC SCALE 5n SHE“ ’ "1 mm?
ms (V‘s)
Products related to this Datasheet
CONN HEADER VERT 15POS 4.14MM
CONN HEADER VERT 15POS 4.14MM
CONN HEADER VERT 15POS 4.14MM
CONN HEADER VERT 15POS 4.14MM
CONN SOCKET 14-20AWG CRIMP TIN
CONN SOCKET 14-20AWG CRIMP TIN