21.30 x 15.90 x 13.60111
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
FEATURES APPLICATIONS
• Internet of Things (Ethernet)
• IP cameras, surveillance, and phone
• Access points
• Industrial computers
• Network interface cards (NIC)
• Industrial process control
• Networking and communications
• Broadcast video
• Storage
• Set top box and video
• Power over Ethernet (PoE)
• Test and Measurement
• Multifunction Printers (MFP)
• 10/100Base-T, 1000Base-T, 2.5GBase-T or 5GBase-T
• Supports PoE and PoE+ (10/100Base-T)
• Compatible with surface mount with Paste in hole (PIH)
technology
• -40°C to 85°C or 0°C to 70°C operating temperature range
• Combinations of green, yellow, orange, and red LED
OPTIONS AND PART IDENTIFICATION
(Please See Mechanical Dimension
Section for Details)
ARJM11 - - -
Mechanical
A: Tab down, w/ EMI Fingers
B: Tab down, w/o EMI Fingers
C: Tab up, w/ EMI Fingers*
D: Tab up, w/o EMI Fingers*
Pin Layout
1: for A and B
3: for A and B
7: for C and D
Schematics
009: 100 Base-T
114: 100 Base-T POE*
104: 100 Base-T POE+*
502: 1000 Base-T
805: 2.5G Base-T Option 1
809: 2.5G Base-T Option 2
811: 5G Base-T
Left LED color
N: No LED
A: Green
B: Yellow
K: Green/Orange
Right LED
color
N: No LED
A: Green
B: Yellow
K: Green/Orange
Operating
Temperature
C: 0 ~ 70 °C
E: -40 ~ 85 °C
Soldering
Method
W: Wave**
R: Reflow
Gold
Plating
2: 6u”
Packaging
Blank: Bulk
T: Tape&Reel**
(Please See Schematics
Section for Details)
The ARJM11 series of RJ45 jacks with internal magnetics supports a wide range of configurations in 10/100Base-T, 1000Base-T,
2.5GBase-T and 5GBase-T applications. This series offers the ability to mix and match the physical orientation of the tab, pin layouts,
EMI fingers, LED colors and also provides PoE and PoE+ options for 10/100Base-T rates. All configurations in the product series support
paste in hole (PIH), a technology that allows through-hole components to be compatible with surface mount reflow assembly processes.
All devices are rated to 0°C to 70°C or -40°C to 85°C operating temperature range.
SERIES DESCRIPTION
Please see the tables at the end of the document for the 216 standard part numbers. For each standard part number, MOQ is as low as
700pcs. For additional configuration, NRE or larger MOQs may apply.
Example Configurations
ARJM11 A1-009 -AB- C W 2
(Tab down, w/ EMI, 100Base-T, w/LED G/Y, commercial
grade, 6μ” Gold, Tray Packaging)
ARJM11 D7-502 -NN- E R 2 - T
(Tab up, w/o EMI, 1000Base-T, no LED, industrial grade,
reflow soldering, 6μ” Gold, Tape & Reel)
*114 and 104 schematics are only available with tab up RJ45 options C and D
**Wave solderable product is only available in bulk/tray packaging
\V\\' \i‘ Ti
21.30 x 15.90 x 13.60m
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
STANDARD SPECIFICATIONS
Parameters Minimum Typical Maximum Units Notes
Turn Ratio (±3%) 1CT:1CT 100kHz, 0.1V
Inductance
350
µH
100kHz, 0.1V, 8mADC
200 For 2.5G Base-T only
160 For 5G Base-T only
Leakage Inductance
0.5
µH
100kHz, 0.1V
0.3 For 2.5G Base-T and
5G Base-T
DC Resistance 1.5 Ω
Hipot
2250 VDC
1mA Max
Complies with IEEE
802.3
Operating Temperature -40 +85 °CSee options
Storage Temperature -40 +85 °C
100 Base-T
Insertion Loss -1.1 dB 0.5-100MHz
Return Loss
-18
dB
0.5-30MHz
-18+20log(f/30)* 30.1-60MHz
-12 60.1-80MHz
Crosstalk -35 dB 0.5-40MHz
-33+20log(f/50)* 40.1-100MHz
CMRR -30 dB 0.5-100MHz
1000 Base-T
Insertion Loss -1.1 dB 0.5-100MHz
Return Loss -18 dB 0.5-40MHz
-12+20log(f/80)* 40.1-100MHz
Crosstalk -35 dB 0.5-40MHz
-33+20log(f/50)* 40.1-100MHz
CMRR -30 dB 0.5-100MHz
2.5G Base-T
Insertion Loss -0.5 dB 1-50MHz
-1.0 50-125MHz
Return Loss -20 dB 1-40MHz
-20+15log(f/40)* 40-200MHz
Crosstalk -30 dB 25-125MHz
5G Base-T
Insertion Loss
-0.5 1-50MHz
-1.0 dB 50-125MHz
-2.0 125-250MHz
Return Loss -20 1-40MHz
-20+15log(f/40)* dB 40-250MHz
Crosstalk -30 1-125MHz
-25 dB 125-250MHz
POE
Balanced DC line current 350 mA @57VDC continuous
500 @57VDC for 200ms
POE+
Balanced DC line current 600 mA @57VDC continuous
720 @57VDC for 200ms
‘ \V\'\ ‘V ‘1
21.30 x 15.90 x 13.60m
EABRACOI‘f
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
MATERIALS
1. Housing:
Material:
PBT, UL94V-0 (for wave soldering option)
LCP, UL94V-0 (for IR reflow soldering option)
Standard Color: Black
2. Insert:
Material:
PBT, UL94V-0 (for wave soldering option)
LCP, UL94V-0 (for IR Reflow soldering option)
Contact Material: Phosphor Bronze
Plating (1): Nickel
Plating (2): Gold, 6u”
3. Metal Shell:
Material: Brass
Plating (1): Nickel
4. Contact Pin:
Material: Phosphor Bronze
Plating (1): Nickel
Plating (2): 100%Sn
5. LED:
Material: Diffused Epoxy Lens, 0.5x0.5mm Carbon Steel wireframe leads
Note: Abracon LLC will not alter any material composition, without prior written notification.
\V\ \ V ‘%
21.30 x 15.90 x 13.60m
§ §
5 3
EH —" 'E — _ :fi —
3 § 3 ; E a e s 3
: ag e a 3:: a
ISBOIOBZB 8? “30‘0”“ 3g ’3 1590|0626 8 “”19”" :g E
u n D u ‘2 g a E RH a. 2 w s g
a £2 an
1‘ = a 5 s s 5
u D n "‘ x I: "’ 1
mm ,
305mm)! I 3051mm]
635N250] ‘ easlnzsul
aasunsu] 889N350]
Amman] 406mm]
- 1075[DI7J] - I075lflllfil
§ ._
a
n_ _ _
a 21mm] _3 3
"a E
A. —- L
E 32 2
3 3a 3
2 53 c:
l 30510:an
' usluzso]
__ 3.5910350]
5 203mm]
2 458101301
g mamas]
EABRACOI‘f
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
MECHANICAL DRAWINGS
A: Tab down, w/ EMI Fingers B: Tab down, w/o EMI Fingers
C: Tab up, w/ EMI Fingers D: Tab up, w/o EMI Fingers
Dimensions: mm[inch] (Unless otherwise specified, all tolerances are ±0.25[0.010])
\V\ \ V ‘%
21.30 x 15.90 x 13.60m
. 0520[1575[
8X ©0035 .
0,350[8,a9[ 8X $00315 »0 89- 0.3so[e.e9r
0.89 ’ ‘
0.050 | 27
0050[127] - [— /fi 2x 00 062 [
1.57
.—1®4$[[$ e// 2x $0.062 [ 1
e e a g [157[ xx @0128
' $// [3.25]
Fe 1 091
6») ‘ 1 ZXLOO '28 4x $0 040
T _ 1 ‘ 1 _ [3-251 [1.02[ .7
“’- 3 8 7/ ? W W T
g «5 n LM20.450[11.43] 0.322[513] _ 3 2 1;; g
g;- g g 0.450[1143[ § E § §
0 3 g 15 75] 7 '- — N- "‘
0.522[132e[ 0 a a 0
0450[1143[ _ 3mm 0670[I5/5[ _
10x @onaf (157; 045111143 g
059 0050 127 ‘ ’ ' ~
[ ] 97006_7\_ 0050(1 27 E;
1 5/ \ " r ' o
\ . \ . .
'$5$ 1+7 7 V 30178 ‘ I
40+. ”4‘57. 325' ‘ ‘
2x 0 0052 . ‘ . [fl
157 7 :*0040 1 l l
[ ] / 102 1
>3 ~ ~ ~ . I
2x 4.50.128 ‘ 8 8 $ . 1
[3251 3 3 g om'sm] J 3 3. 3
7 0.450 1143] g o o ’ % g g
f 2% (‘53 0450 II N 1° 2‘ a
o o o . " ' o' o' o'
0520[1575[ 0522 ”26] _ -
EABRACOI‘f
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
Pin Layout = 1 (Horizontal LEDs/ No LEDs **only available for mechanical options A & B)
8 pins, no LED
For 100 Base-T
8 pins, with LED
For 100 Base-T
10 pins, no LED
For 100&PoE/1000/2.5G/5G Base-T
10 Pins, w/ LED
For 100&PoE/1000/2.5G/5G Base-T
RECOMMENDED LANDING PATTERNS
Dimensions: mm[inch]
\V\ \ V ‘0
21.30 x 15.90 x 13.60m
8X (190.035 0.6201575]
0-89 ‘ 0.350L8897
0.050[1.27’
2x $0.062 T ‘
[157‘ ]
\ 2 44>; .
2x 00.128 , 4* 4+
[3.25 $9 3 5 7 .
AXE/)OOAOMDP ‘ 769,
i
j .02] {45%
0.298 7.57'
0.450[1 1.43]
0.498[]2.65]
5.
[OX ©0035 0620“ 75]
[089]
0.1 20 [3.05]
0.250 [6.35]
0.4501143
‘\
2x $0 062
0 050] 1 .277
\
71577
0.350 [8.89]
2x 00.128 \
'325' \
4x (20.040
[1.02] , “
0.298[ 7.57]
0.450[ I 1.43]
0.498[12.65]
o.133[3.3a]
o.120[3.05]
0.060[1.52]
0.250[s.35]
o.350[5.89]
EABRACOI‘f
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
8 pins, w/ LED
For 100 Base-T
10 pins, w/ LED
For 100&PoE/1000/2.5G/5G Base-T
Dimensions: mm[inch]
RECOMMENDED LANDING PATTERNS
Pin Layout = 3 (Diagonal LEDs **only available for mechanical drawing A & B)
\\\\ VV
XE].
2x CCOHS fl? 1 71/
1
0.25] /
21.30 x 15.90 x 13.60m
8X 00.035 .0350m-89] M
0.050 1.27 TYP
[0'89] ' F ' ' ax 00.035 o.350[&]_
[0.89] 0.050[1.27] TYP
2X £61096]? 8 2x 00.062 404% ¢.
fl _w\® skim».
1“ ‘ . 1 .7697
2x $0.128 2x 00.128 ' _ ' _ -
13.251 / E g & .. | 7
.0 as 4x $0.040 n .
. Q g 1.02 fl fl fl '3'
045011.43] E § w l g g. Egg
7 o o' o.535[13.6o] § 3 g 3 §
M 0.520[15.75] d 3 8 3 cs
0.521)]1575] 10x @0035 o..s20[15.75] H
10x 00035 0450]” 43] [0.09] o.450[11.43] E
[0-89] ‘ 0050[1 27VTYP 0.oso[1.27] $.32
J ‘ 2x 12600sz | °
LS7
2x 00052 , 4i 1 '
M. $2]??? 1 +34,
0450[1143]
o 120[3 05]
0.250[6.35]
o aso[a a9]
2x 00.128 . -
s] -
AD
[32
4x 00.0
1 .02
0.Aso[1 1 43]
o. 1 20 [3.05]
0.250 [6.35]
EABRACOI‘f
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
RECOMMENDED LANDING PATTERNS
Pin Layout = 7 (Vertical LEDs/ No LEDs **only available for mechanical options C & D)
8 pins, no LED
For 100 Base-T
8 pins, with LED
For 100 Base-T
10 pins, no LED
For 100&PoE/1000/2.5G/5G Base-T
10 Pins, with LED
For 100&PoE/1000/2.5G/5G Base-T
Dimensions: mm[inch]
21.30 x 15.90 x 13.60m
Gflps‘de cam. m
TCY ‘* mm
Tm ‘fi “
m 2» 1x,
mm RX’
1x.
Ru. 3*
m a» H
RCI 5»
NLILL 7»
sum;
m Mme
4T mmas owns, Rumm-
c1:2Kv1ouupF,capzmw
5mm)
MD 969 can. uni
raw
“MW mm m
m I Egg 1x.
“1" mm 4m ax.
nos _
m a
van
V0~ 2 v fix.
VC'U '
W ‘ ' onus, nessws
m ,7 cwmw 1WODF.CaDIc1mL
mm mama DC ImCunen.
350m Max 957 we Comm;
500M MIX Q57 VDCInl2DD Mllucmm
SHIELD W777?
Clip lid: cm: Id:
vcc!
mum m-1 mm
1RD!» m4
mum ma 0
mm- I m;
trams 51.14 mm»
Inna-a m6 WP;
mm” m7 mm
mm- a pm
Man
9"“ RIMVEGIS‘MI:
c14v1mf.cm.
014251 WV Ian-F, 039m
SHIELD
mu
1b?
075
In:
I}!
“'9
“‘0
mm
MI
MD Dbl C!!! it
ch’ns
mm”
mm:
“3112-3
mid
W3“!
“EBB
mv
"Km 5
music: amena-
mar
mm
mm.
mm.
mm.
mm.
mm”
GuD I
Note:
Balanced DC line curtail:
600 ll Hal'fiVDC Cultinuous
720 IA "aim for NI] lillisecmds
Nah:
mama mus Rana:
C1RZKV 1W. an”.
NM
RI-Rms onus, Nessa:
El =u
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
009 (100 Base-T)
114 (100 Base-T & PoE)
104 (100 Base-T & PoE+)
502 (1000 Base-T)
809 (2.5G Base-T)805 (2.5G Base-T)
SCHEMATICS
21.30 x 15.90 x 13.60m
Cmp no. cable aide
VCC 9
TRD14 1
TRDI- 2..
TRD2¢ 3f
TRD2- 4—
TRD34 5.;
TRPH
TRPI-
TRP2+
TRPz-
Tam
TRPJ—
TRP44
TRPA—
T
SHIELD m
LED-L
y
L1 ~—|>|—°'—2
LED-R
,7
L3 0—[>I—°L4
Mm
RI-R 75 ems. Resistors.
(:1qu 1000pF. c-pncmr.
CZ—C5=IDUV munfi cnpacmr,
m
m 7
2m _
22a 7
am _
no ,
1am -
an _
12:1 —
mu _
an —
so _
m 7
2n —
Tempevimrd'c)
zsm-c
1mm.- Donn-u
"ram: av mm
"We —— —
wo‘c
mu
VIM-Ia)
EABRACOI‘f
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
811 (5G Base-T)
*Note: If two LED colors are selected for left (right) side, for the first color, L1(L3)
is anode and L2(L4) is cathode; for the second color, L1(L3) is cathode and L2(L4) is
anode.
For example, if J (Green/Yellow) is selected for left LED, L1 to L2 is Green; L2 to L1
is Yellow.
Contact Abracon for more custom configuration options.
Color Green Yellow Orange Red
Wavelength 565nm Typ 585nm Typ 605nm Typ 635nm Typ
Forward Voltage 2.2V Typ 2.1V Typ 2.1V Typ 1.8V Typ
LED SPECIFICATION. @20mA Forward Current
WAVE SOLDERING PROFILE
SCHEMATICS
21.30 x 15.90 x 13.60111
.<— t="" ______________________________________________="" .="" mac-i="" zan-="" t-mplrl‘llrl="" —="">
'1 ”Tu
1 zs‘c to puk
I'lm: —>
EMPTY BPCS Connector MOPCS
EMPTY BPCS
”annou‘fiuuono
ououaoauouuooonnuHonoououu
u
nuouononuonuonouo
ii
if
ii
if
.ii
ii
I
oooooooacneoonooooooooouonaouooaoooononoononenoooooooououeoooo
1.75
40.4
EABRACOIT
—>
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
REFLOW SOLDERING PROFILE
Zone Description Temperature Times
1Preheat TSMIN to TSMAX
150°C to 180°C 120 to 180 sec.
2Reflow TL
217°C 60 to 150 sec.
3Peak heat TP
245°C 5 sec. MAX
PACKING: TRAY & TAPE AND REEL
Bulk/Tray: 70pcs/tray, 700pcs/carton)
Tape & Reel (70pcs/reel, 350pcs/carton)
Tray Size: L315.0 x W200.0 mm, Transparent PET
DIMENSIONS: mm DIMENSIONS: mm
\Vx‘i \i\\ ‘ii
21.30 x 15.90 x 13.60m
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-009-NN-CW2 100 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-009-NN-EW2 100 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-009-NN-ER2-T 100 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-009-AB-CW2 100 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-009-AB-EW2 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-009-AB-ER2-T 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-009-KB-CW2 100 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-009-KB-EW2 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-009-KB-ER2-T 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-009-NN-CW2 100 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-009-NN-EW2 100 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-009-NN-ER2-T 100 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-009-AB-CW2 100 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-009-AB-EW2 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-009-AB-ER2-T 100 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-009-KB-CW2 100 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-009-KB-EW2 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-009-KB-ER2-T 100 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-009-NN-CW2 100 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-009-NN-EW2 100 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-009-NN-ER2-T 100 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-009-AB-CW2 100 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-009-AB-EW2 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-009-AB-ER2-T 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-009-KB-CW2 100 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-009-KB-EW2 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-009-KB-ER2-T 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-009-NN-CW2 100 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-009-NN-EW2 100 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-009-NN-ER2-T 100 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-009-AB-CW2 100 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-009-AB-EW2 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-009-AB-ER2-T 100 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-009-KB-CW2 100 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-009-KB-EW2 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-009-KB-ER2-T 100 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
100 BASE-T STANDARD PART NUMBERS
\Vx‘i \i\\ ‘ii
21.30 x 15.90 x 13.60m
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-114-NN-CW2 100 Base-T POE Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-114-NN-EW2 100 Base-T POE Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-114-NN-ER2-T 100 Base-T POE Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-114-AB-CW2 100 Base-T POE Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-114-AB-EW2 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-114-AB-ER2-T 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-114-KB-CW2 100 Base-T POE Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-114-KB-EW2 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-114-KB-ER2-T 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-114-NN-CW2 100 Base-T POE Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-114-NN-EW2 100 Base-T POE Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-114-NN-ER2-T 100 Base-T POE Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-114-AB-CW2 100 Base-T POE Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-114-AB-EW2 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-114-AB-ER2-T 100 Base-T POE Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-114-KB-CW2 100 Base-T POE Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-114-KB-EW2 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-114-KB-ER2-T 100 Base-T POE Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-104-NN-CW2 100 Base-T POE+ Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-104-NN-EW2 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-104-NN-ER2-T 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-104-AB-CW2 100 Base-T POE+ Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-104-AB-EW2 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-104-AB-ER2-T 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-104-KB-CW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-104-KB-EW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-104-KB-ER2-T 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-104-NN-CW2 100 Base-T POE+ Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-104-NN-EW2 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-104-NN-ER2-T 100 Base-T POE+ Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-104-AB-CW2 100 Base-T POE+ Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-104-AB-EW2 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-104-AB-ER2-T 100 Base-T POE+ Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-104-KB-CW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-104-KB-EW2 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-104-KB-ER2-T 100 Base-T POE+ Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
100 BASE-T POE AND POE+ STANDARD PART NUMBERS
\Vx‘i \i\\ ‘ii
21.30 x 15.90 x 13.60m
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
1000 BASE-T STANDARD PART NUMBERS
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-502-NN-CW2 1000 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-502-NN-EW2 1000 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-502-NN-ER2-T 1000 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-502-AB-CW2 1000 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-502-AB-EW2 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-502-AB-ER2-T 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-502-KB-CW2 1000 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-502-KB-EW2 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-502-KB-ER2-T 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-502-NN-CW2 1000 Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-502-NN-EW2 1000 Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-502-NN-ER2-T 1000 Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-502-AB-CW2 1000 Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-502-AB-EW2 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-502-AB-ER2-T 1000 Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-502-KB-CW2 1000 Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-502-KB-EW2 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-502-KB-ER2-T 1000 Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-502-NN-CW2 1000 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-502-NN-EW2 1000 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-502-NN-ER2-T 1000 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-502-AB-CW2 1000 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-502-AB-EW2 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-502-AB-ER2-T 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-502-KB-CW2 1000 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-502-KB-EW2 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-502-KB-ER2-T 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-502-NN-CW2 1000 Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-502-NN-EW2 1000 Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-502-NN-ER2-T 1000 Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-502-AB-CW2 1000 Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-502-AB-EW2 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-502-AB-ER2-T 1000 Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-502-KB-CW2 1000 Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-502-KB-EW2 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-502-KB-ER2-T 1000 Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
\Vx‘i \i\\ ‘ii
21.30 x 15.90 x 13.60m
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
2.5 BASE-T STANDARD PART NUMBERS
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-805-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-805-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-805-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-805-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-805-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-805-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-805-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-805-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-805-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-805-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-805-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-805-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-805-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-805-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-805-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-805-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-805-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-805-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-805-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-805-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-805-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-805-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-805-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-805-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-805-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-805-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-805-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-805-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-805-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-805-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-805-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-805-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-805-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-805-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-805-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-805-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
\Vx‘i \i\\ ‘ii
21.30 x 15.90 x 13.60m
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
5G BASE-T STANDARD PART NUMBERS
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-811-NN-CW2 5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-811-NN-EW2 5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-811-NN-ER2-T 5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-811-AB-CW2 5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-811-AB-EW2 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-811-AB-ER2-T 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-811-KB-CW2 5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-811-KB-EW2 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-811-KB-ER2-T 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-811-NN-CW2 5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-811-NN-EW2 5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-811-NN-ER2-T 5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-811-AB-CW2 5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-811-AB-EW2 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-811-AB-ER2-T 5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-811-KB-CW2 5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-811-KB-EW2 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-811-KB-ER2-T 5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-811-NN-CW2 5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-811-NN-EW2 5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-811-NN-ER2-T 5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-811-AB-CW2 5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-811-AB-EW2 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-811-AB-ER2-T 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-811-KB-CW2 5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-811-KB-EW2 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-811-KB-ER2-T 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-811-NN-CW2 5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-811-NN-EW2 5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-811-NN-ER2-T 5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-811-AB-CW2 5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-811-AB-EW2 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-811-AB-ER2-T 5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-811-KB-CW2 5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-811-KB-EW2 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-811-KB-ER2-T 5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
\Vx‘i \i\\ ‘ii
21.30 x 15.90 x 13.60m
EABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78751
Phone: 512.371.6159 | email: abinfo@abracon.com
For terms and conditions of sales visit:
www.abracon.com
REVISED: 04.22.2019
RJ45 SINGLE PORT 100/1000/2.5G/5G BASE-T MAGNETICS
ARJM11
LL
C
21.30 x 15.90 x 13.60mm
21.30 x 15.90 x 13.80mm
MSL = 1
RoHS/RoHS II Compliant
UL Certification Number: E503350
2.5 BASE-T STANDARD PART NUMBERS CONT.
Part Number Speed Tab Direction LED Operating Temperature Soldering Method
ARJM11C7-809-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11C7-809-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11C7-809-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11C7-809-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11C7-809-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11C7-809-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11C7-809-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11C7-809-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11C7-809-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-809-NN-CW2 2.5G Base-T Tab Up No LED 0°C ~ 70°C Wave
ARJM11D7-809-NN-EW2 2.5G Base-T Tab Up No LED -40°C ~ 85°C Wave
ARJM11D7-809-NN-ER2-T 2.5G Base-T Tab Up No LED -40°C ~ 85°C Reflow
ARJM11D7-809-AB-CW2 2.5G Base-T Tab Up Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11D7-809-AB-EW2 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11D7-809-AB-ER2-T 2.5G Base-T Tab Up Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11D7-809-KB-CW2 2.5G Base-T Tab Up Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11D7-809-KB-EW2 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11D7-809-KB-ER2-T 2.5G Base-T Tab Up Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-809-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11A1-809-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11A1-809-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11A1-809-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11A1-809-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11A1-809-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11A1-809-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11A1-809-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11A1-809-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-809-NN-CW2 2.5G Base-T Tab Down No LED 0°C ~ 70°C Wave
ARJM11B1-809-NN-EW2 2.5G Base-T Tab Down No LED -40°C ~ 85°C Wave
ARJM11B1-809-NN-ER2-T 2.5G Base-T Tab Down No LED -40°C ~ 85°C Reflow
ARJM11B1-809-AB-CW2 2.5G Base-T Tab Down Left: G, Right: Y 0°C ~ 70°C Wave
ARJM11B1-809-AB-EW2 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Wave
ARJM11B1-809-AB-ER2-T 2.5G Base-T Tab Down Left: G, Right: Y -40°C ~ 85°C Reflow
ARJM11B1-809-KB-CW2 2.5G Base-T Tab Down Left: G/O, Right: Y 0°C ~ 70°C Wave
ARJM11B1-809-KB-EW2 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Wave
ARJM11B1-809-KB-ER2-T 2.5G Base-T Tab Down Left: G/O, Right: Y -40°C ~ 85°C Reflow
Products related to this Datasheet
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 2.5G BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 5G BASE-T PCB
CONN JACK 1PORT 2.5G BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 2.5G BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 2.5G BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB
CONN JACK 1PORT 100 BASE-T PCB
CONN JACK 1PORT 1000 BASE-T PCB