I ’l hie‘ougmenfed
This is information on a product in full production.
March 2017 DocID029596 Rev 2 1/39
VNH7100BAS
Automotive fully integrated H-bridge motor driver
Datasheet - production data
Features
AEC-Q100 qualified
Output current: 15 A
3 V CMOS-compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of
VCC
PWM operation up to 20 kHz
MultiSense diagnostic functions
– Analog motor current feedback
– Output short to ground detection
– Thermal shutdown indication
– OFF-state open-load detection
– Output short to VCC detection
Output protected against short to ground and
short to VCC
Standby Mode
Half Bridge Operation
Package: ECOPACK®
Description
The device is a full bridge motor driver intended
for a wide range of automotive applications. The
device incorporates a dual monolithic high-side
driver and two low-side switches.
Both switches are designed using
STMicroelectronics’ well known and proven
proprietary VIPower® M0 technology that allows
to efficiently integrate on the same die a true
Power MOSFET with an intelligent
signal/protection circuitry. The three dies are
assembled in SO-16N package on electrically
isolated leadframes.
Moreover, its fully symmetrical mechanical design
allows superior manufacturability at board level.
The input signals INA and INB can directly
interface the microcontroller to select the motor
direction and the brake condition. A SEL0 pin is
available to address the information available on
the MultiSense to the microcontroller. The
MultiSense pin allows to monitor the motor
current by delivering a current proportional to the
motor current value.
The PWM, up to 20 kHz, allows to control the
speed of the motor in all possible conditions. In all
cases, a low level state on the PWM pin turns off
both the LSA and LSB switches.
Type RDS(on) Iout VCCmax
VNH7100BAS 100 mtyp
per leg) 12 A 38 V
SO-16N
GAPGCFT00648
Table 1. Device summary
Package
Order codes
Tube Tape and reel
SO-16N — VNH7100BASTR
www.st.com
Contents VNH7100BAS
2/39 DocID029596 Rev 2
Contents
1 Block diagram and pin description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
2 Electrical specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
2.1 Absolute maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
2.2 Thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
2.3 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
2.4 Waveforms . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
3 Application information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
3.1 Reverse battery protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
3.2 OFF-state open-load detection – External circuitry dimensioning . . . . . . 23
3.3 Immunity against transient electrical disturbances . . . . . . . . . . . . . . . . . . 24
3.4 Device configurations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
4 Package and PCB thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
4.1 SO16-N thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
4.2 Package thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
4.2.1 Thermal characterization in steady state conditions . . . . . . . . . . . . . . . 28
4.2.2 Thermal characterization during transients . . . . . . . . . . . . . . . . . . . . . . 29
5 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
5.1 SO-16N package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
5.2 SO-16N packing information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 34
5.3 SO-16N marking information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 37
6 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 38
DocID029596 Rev 2 3/39
VNH7100BAS List of tables
3
List of tables
Table 1. Device summary . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Table 2. Block description. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
Table 3. Pin definitions and functions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
Table 4. Absolute maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Table 5. Thermal data. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
Table 6. Power section . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
Table 7. Logic inputs (INA, INB, PWM) (VCC = 7 V up to 28 V; -40°C < Tj < 150°C) . . . . . . . . . . . . 10
Table 8. Switching (VCC = 13 V; RLOAD = 5.2 Ω) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Table 9. Protections and diagnostics (VCC = 7 V up to 18 V; -40°C < Tj < 150°C). . . . . . . . . . . . . . 11
Table 10. CS (7 V < VCC < 18 V; -40 °C < Tj < 150 °C) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
Table 11. Operative condition - truth table . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
Table 12. On-state fault conditions - truth table . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
Table 13. Off-state - truth table. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
Table 14. ISO 7637-2 - electrical transient conduction along supply line . . . . . . . . . . . . . . . . . . . . . . 24
Table 15. Thermal model for junction temperature calculation in steady-state conditions . . . . . . . . . 29
Table 16. Thermal parameters . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 31
Table 17. SO-16N mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 34
Table 18. Reel dimensions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 35
Table 19. SO-16N carrier tape dimensions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .36
Table 20. Document revision history. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 38
List of figures VNH7100BAS
4/39 DocID029596 Rev 2
List of figures
Figure 1. Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
Figure 2. Configuration diagram (top view) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
Figure 3. Current and voltage conventions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Figure 4. TDSTKON . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
Figure 5. Definition of the low-side switching times . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
Figure 6. Definition of the high-side switching times . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
Figure 7. Low-side turn-on delay time . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
Figure 8. Time to shutdown for the low-side driver . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
Figure 9. Input reset time for HSD - fault unlatch. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
Figure 10. Input reset time for LSD - fault unlatch . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
Figure 11. OFF-state diagnostic delay time from rising edge of VOUT (tD_VOL) . . . . . . . . . . . . . . . . . . 17
Figure 12. Normal operative conditions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
Figure 13. OUT shorted to ground and short clearing . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
Figure 14. OUT shorted to Vcc and short clearing. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
Figure 15. Application schematic with reverse battery protection connected to Vbatt. . . . . . . . . . . . . 22
Figure 16. Application schematic with reverse battery protection connected to GND . . . . . . . . . . . . . 22
Figure 17. Suggested PCB layout . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
Figure 18. Half-bridge configuration (case a). . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
Figure 19. Half-bridge configuration (case b). . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
Figure 20. Multi-motors configuration. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
Figure 21. PCB layout (top and bottom): footprint, 2+2+2 cm2, 8+8+8 cm2 . . . . . . . . . . . . . . . . . . . . . . . . . . 27
Figure 22. PCB 4 layer. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
Figure 23. Chipset configuration in steady state conditions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
Figure 24. Auto and mutual Rthj-amb vs. PCB heat-sink area in open box free air condition . . . . . . . . 29
Figure 25. HSD thermal impedance junction ambient single pulse . . . . . . . . . . . . . . . . . . . . . . . . . . . 30
Figure 26. LSD thermal impedance junction ambient single pulse . . . . . . . . . . . . . . . . . . . . . . . . . . . 30
Figure 27. Electrical equivalent model . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 31
Figure 28. SO-16N package dimensions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .33
Figure 29. SO-16N reel 13” . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 34
Figure 30. SO-16N carrier tape . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 35
Figure 31. SO-16N schematic drawing of leader and trailer tape . . . . . . . . . . . . . . . . . . . . . . . . . . . . 36
Figure 32. SO-16N marking information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 37
DocID029596 Rev 2 5/39
VNH7100BAS Block diagram and pin description
38
1 Block diagram and pin description
Figure 1. Block diagram
Table 2. Block description
Name Description
Logic control Allows the turn-on and the turn-off of the high-side and the
low-side switches according to the truth table.
Undervoltage Shuts down the device for battery voltage lower than 4 V.
High-side and low-side clamp voltage Protect the high-side and the low-side switches from the
high voltage on the battery line.
High-side and low-side driver Drive the gate of the concerned switch to allow a proper
Ron for the leg of the bridge.
Current limitation Limits the motor current in case of short circuit.
High-side and low-side overtemperature
protection
In case of short-circuit with the increase of the junction
temperature, it shuts down the concerned driver to prevent
degradation and to protect the die.
Low-side overload detector Detects when low side current exceeds shutdown current
and latches off the concerned Low side.
,/')#
9
&&
287
$
,1
%
,1
$
*1'
$
&6
/6
$
&/$03+6
$
/6
$
+6
$
+6$B29(57(03(5$785( +6%B29(57(03(5$785(
8
9
&855(17
/,0,7$7,21$
287
%
*1'
%
/6
%
+6
%
&855(17
'5,9(5
+6
$
'5,9(5
/6
%
'5,9(5
+6
%
'5,9(5
&/$03+6
%
&/$03/6
%
&/$03/6
$
.
.
/,0,7$7,21%
/6'%29(5/2$'
'(7(&725%
/6'$29(5/2$'
'(7(&725$
32:(5
/,0,7$7,21
/6%B29(57(03(5$785(/6$B29(57(03(5$785(
("1($'5
0QFOMPBE
0''TUBUF"
.69
6(/
0QFOMPBE
0''TUBUF#
)$8/7
'(7(&7,21
3:0
22222222
/::::::::
Block diagram and pin description VNH7100BAS
6/39 DocID029596 Rev 2
Figure 2. Configuration diagram (top view)
Fault detection Signalizes the abnormal behavior of the switch through
MultiSense pin.
Power limitation Limits the power dissipation of the high-side driver inside
safe range in case of short to ground condition.
Table 3. Pin definitions and functions
Pin N° Symbol Function
1, 16 GNDASource of low-side switch A
2, 15 OUTASource of high-side switch A / drain of low-side switch A
3IN
AClockwise input
4, 5, 12 VCC Power supply voltage
6IN
BCounter clockwise input
7, 10 OUTBSource of high-side switch B / drain of low-side switch B
8, 9 GNDBSource of low-side switch B
11 PWM
Voltage controlled input pin with hysteresis, CMOS compatible. Gates
of low-side FETS get modulated by the PWM signal during their on
phase allowing speed control of the motor. Active high.
13 CS Multiplexed analog sense output pin; it delivers a current proportional
to the motor current.
14 SEL0
Active high compatible with 3 V and 5 V CMOS outputs pin; in
combination with INA, INB, it addresses the CurrentSense information
delivered to the micro according to the operative truth table.
Table 2. Block description (continued)
Name Description
621
*1'$
287$
,1
9&&
9&&
,1%
287%
*1'%
*1'$
287$
&6
9&&
287%
*1'%
*$3*&)7
6(/
3:0
$
DocID029596 Rev 2 7/39
VNH7100BAS Electrical specifications
38
2 Electrical specifications
Figure 3. Current and voltage conventions
2.1 Absolute maximum ratings
Stressing the device above the rating listed in Table 4: Absolute maximum ratings may
cause permanent damage to the device. These are stress ratings only and operation of the
device at these or any other conditions above those indicated in the Operating sections of
this specification is not implied. Exposure to Absolute Maximum Rating conditions for
extended periods may affect device reliability.
7$$
7065"
7065#
*065"
*065#
*4&/4&
74&/4&
*4
065"
065#
$4
(/%
7$$
*/"
*/#
4&-
18.
**/"
**/#
*4&-
*18.
*(/%
718.
74&-
7*/#
7*/"
("1($'5
Table 4. Absolute maximum ratings
Symbol Parameter Value Unit
VCC Supply voltage 38 V
-VCC Reverse DC Supply Voltage 0.3 V
Imax Maximum output current (continuous) Internally limited A
IR Reverse output current (continuous) -15 A
VCCPK
Maximum transient supply voltage (ISO 16750-2:2010
Test B clamped to 40 V; RL = 4 )40 V
VCCJS
Maximum jump start voltage for single pulse short circuit
protection 28 V
IIN Input current (INA and INB pins) -1 to 10 mA
ISEL0 SEL0 DC input current -1 to 10 mA
IPWM PWM input current -1 to 10 mA
ISENSE
CS pin DC output current (VGND = VCC and VSENSE < 0 V) 10
mA
CS pin DC output current in reverse (VCC < 0 V) -20
Electrical specifications VNH7100BAS
8/39 DocID029596 Rev 2
2.2 Thermal data
VESD
Electrostatic discharge
(Human body model: R = 1.5 k; C = 100 pF)
–IN
A,INB, PWM
– SEL0
–CS
–V
CC
– Output
2
2
2
4
4
kV
VESD Charge device model (CDM-AEC-Q100-011) 750 V
TcJunction operating temperature -40 to 150 °C
TSTG Storage temperature -55 to 150 °C
Table 4. Absolute maximum ratings (continued)
Symbol Parameter Value Unit
Table 5. Thermal data
Symbol Parameter Max. value Unit
Rthj-pin Thermal resistance junction-pin
HSD 32 °C/W
LSD 45 °C/W
Rthj-amb Thermal resistance junction-ambient (JEDEC JESD 51-2)(1)
1. Device mounted on two-layers 2s0p PCB.
See Figure 24 °C/W
Rthj-amb Thermal resistance junction-ambient (JEDEC JESD 51-2)(2)
2. Device mounted on four-layers 2s2p PCB.
HSD 40.7 °C/W
LSD 55.4 °C/W
DocID029596 Rev 2 9/39
VNH7100BAS Electrical specifications
38
2.3 Electrical characteristics
Values specified in this section are for VCC = 7 V up to 28 V; -40°C < Tj < 150°C, unless
otherwise specified.
Table 6. Power section
Symbol Parameter Test conditions Min. Typ. Max. Unit
VCC
Operating supply
voltage 428V
ISSupply current
Off-state (standby)
INA = INB = 0; SEL0 = 0;
PWM = 0; Tj = 25 °C; VCC = 13 V;
1μA
Off-state (standby)
INA = INB = 0; SEL0 = 0;
PWM = 0; VCC = 13 V; Tj = 85°C
1μA
Off-state (standby)
INA = INB = 0; SEL0 = 0;
PWM = 0; VCC = 13 V; Tj = 125 °C
3μA
Off-state (no standby)
INA = INB = 0; SEL0 = 5 V;
PWM= 0
24mA
On-state: INA or INB = 5 V;
PWM = 0 or PWM = 5; SEL0 = X 3.5 6 mA
tD_STBY(1)
1. To power on the device from the standby, it is recommended to:
— toggle INA or INB or SEL0 from 0 to 1 first to come out from STBY mode
— toggle PWM from 0 to 1 with a delay of 20 μs
this avoids any over-stress on the device in case of existing short-to-battery.
Standby mode blanking
time
VCC = 13 V;
INA = INB = PMW = 0 V;
VSEL0 from 5 V to 0 V
0.2 1 1.8 ms
RONHS
Static high-side
resistance
IOUT = 2.5 A; Tj = 25°C 60 m
IOUT = 2.5 A; Tj = -40 to 150°C 120 m
RONLS
Static low-side
resistance
IOUT = 2.5 A; Tj = 25°C 40 m
IOUT = 2.5 A; Tj = -40°C to 150°C 80 m
Vf
Free-wheeling diode
forward voltage IOUT = -2.5 A; Tj = 150°C 0.7 0.9 V
IL(off)
Off-state output current
of one leg
INA = INB = 0; PWM = 0;
VCC = 13 V; Tj = 25 °C 0 0.5 μA
INA = INB = 0; PWM = 0;
VCC = 13 V; Tj = 125 °C 03μA
IL(off_h)
Off-state output current
of one leg with other
HSD on
INA = 0; INB = 5 V; PWM = 0;
VCC = 13 V 20 60 μA
Vcc LOAD
Electrical specifications VNH7100BAS
10/39 DocID029596 Rev 2
Table 7. Logic inputs (INA, INB, PWM) (VCC = 7 V up to 28 V; -40°C < Tj < 150°C)
Symbol Parameter Test conditions Min. Typ. Max. Unit
VIL Input low level voltage 0.9 V
VIH Input high level voltage 2.1 V
VIHYST Input hysteresis voltage 0.2 V
VICL Input clamp voltage
IIN = 1 mA 5.3 7.2 V
IIN = -1 mA -0.7 V
IINL Input current VIN = 0.9 V 1 μA
IINH Input current VIN = 2.1 V 10 μA
SEL0 (VCC = 7 V up to 18 V; -40°C < Tj < 150°C)
VSELL Input low level voltage 0.9 V
ISELL Low level input current VSEL = 0.9 V 1 μA
VSELH Input high level voltage 2.1 V
ISELH High level input current VSEL = 2.1 V 10 μA
VSEL(hyst) Input hysteresis voltage 0.2 V
VSELCL Input clamp voltage
ISEL = 1 mA 5.3 7.5 V
ISEL = -1 mA -0.8 V
PWM (VCC= 7 V up to 28 V; -40°C < Tj < 150°C)
VPWM Input low level voltage 0.9 V
IPWM Low level input current VPWM = 0.9 V 1 μA
VPWM Input high level voltage 2.1 V
IPWMH High level input current VPWM = 2.1 V 10 μA
VPWM(hyst) Input hysteresis voltage 0.2 V
VPMWCL Input clamp voltage
IPWM = 1 mA 5.3 7.2 V
IPWM = -1 mA -0.7 V
Table 8. Switching (VCC = 13 V; RLOAD = 5.2 Ω)
Symbol Parameter Test conditions Min. Typ. Max. Unit
f(1)
1. Parameter guaranteed by design and characterization; not subjected to production test.
PWM frequency 0 20 kHz
td(on) Turn-on delay time Input rise time < 1μs (see Figure 6)20 μs
td(off) Turn-off delay time Input rise time < 1μs (see Figure 6)13 μs
trRise time See Figure 5 0.7 1.5 μs
tfFall time See Figure 5 0.2 0.5 μs
tcross
Low-side turn-on delay
time Input rise time < 1 μs (see Figure 7) 40 150 350 μs
DocID029596 Rev 2 11/39
VNH7100BAS Electrical specifications
38
Table 9. Protections and diagnostics (VCC = 7 V up to 18 V; -40°C < Tj < 150°C)
Symbol Parameter Test conditions Min. Typ. Max. Unit
VUSD Undervoltage shutdown 4 V
VUSDreset
Undervoltage shutdown
reset 5V
VUSDHyst
Undervolatge shutdown
Hysteresis 0.4 V
ILIM_H
High-side current
limitation 12 18 24 A
ISD_LS Shutdown LS current 14 22 30 A
tSD_LS
Time to shutdown for the
low-side
VINA = VINB = 0 V;
PWM = 5 V (see Figure 8)5μs
VCL_HSD
High-side clamp voltage
(VCC to OUTA = 0 or
OUTB = 0)
IOUT = 100 mA;
tCLAMP = 1 ms 38 46 V
VCL_LSD
Low-side clamp voltage
(OUTA = VCC or
OUTB = VCC to GND)
IOUT = 100 mA;
tCLAMP = 1 ms 38 46 V
TTSD_HS
High-side thermal
shutdown temperature INx = 2.1 V 150 175 200 °C
TTR_HS
High-side thermal reset
temperature 135 °C
THYST_HS
High-side thermal
hysteresis (TSD_HS -
TR_HS)
7°C
TTSD_LS
Low-side thermal
shutdown temperature INx = 0 V 150 175 200 °C
VCL
Total clamp voltage
(VCC to GND)
IOUT = 100 mA;
tCLAMP = 1 ms 38 46 52 V
VOL
OFF-state open-load
voltage detection
threshold
INA = INB = 0; PWM = 0;
VSEL0 = 5 V for CHA;
VSEL0 = 0 V and within
tD_STBY for CHB
234V
IL(off2)
OFF-state output sink
current
INA = INB = 0; VOUTx = VOL;
PWM = 0 V; VSEL0 = 5 V for
CHA; VSEL0 = 0 V and within
tD_STBY for CHB
-100 -15 μA
tDSTKON
OFF-state diagnostic
delay time from falling
edge of INPUT (see
Figure 4)
INA = 5 V to 0 V; INB = 0 V;
VSEL0 = 5 V; IOUT = 0 A;
VOUTA = 4 V; PWM = 0 V
40 150 350 μs
tD_VOL(1)
OFF-state diagnostic
delay time from rising
edge of VOUT (see
Figure 11)
INA = INB = 0 V; PWM = 0 V;
VOUTx = 0 V to 4 V;
VSEL0 = 5 V for CHA;
VSEL0 = 0 V and within
tD_STBY for CHB
530μs
Electrical specifications VNH7100BAS
12/39 DocID029596 Rev 2
tLatch_RST_HD(1)
Input reset time for high-
side fault unlatch (see
Figure 9)
VINx = 5 V to 0 V; HSDx
faulting 31020μs
tLatch_RST_LS(1)
Input reset time for low-
side fault unlatch (see
Figure 10)
VINx = 0 V to 5 V; LSDx
faulting 31020μs
1. Parameter guaranteed by design and characterization; not subjected to production test.
Table 10. CS (7 V < VCC < 18 V; -40 °C < Tj < 150 °C)
Symbol Parameter Test conditions Min. Typ. Max. Unit
VSENSE_CL
MultiSense clamp
voltage
VCC = 18 V; ISENSE = -5 mA 11 V
VCC = 18 V; ISENSE = 5 mA -13 -9 V
K0IOUT/ISENSE
IOUT = 0.05 A; VSENSE = 0.5 V;
Tj = -40°C to 150°C 536
K1IOUT/ISENSE
IOUT = 0.2 A; VSENSE = 0.5 V;
Tj = -40°C to 150°C 710 1190 1670
K2IOUT/ISENSE
IOUT = 2.5 A; VSENSE = 4 V;
Tj = -40°C to 150°C 1015 1120 1229
K3IOUT/ISENSE
IOUT = 4 A; VSENSE = 4 V;
Tj = -40°C to 150°C 1040 1120 1200
dK0/K0(1)(2) Analog sense current
drift
IOUT = 0.05 A; VSENSE = 0.5 V;
Tj = -40°C to 150°C -25 25 %
dK1/K1(1)(2) Analog sense current
drift
IOUT = 0.2 A; VSENSE = 0.5 V;
Tj = -40°C to 150°C -21 21 %
dK2/K2(1)(2) Analog sense current
drift
IOUT = 2.5 A; VSENSE = 4 V;
Tj = -40°C to 150°C -5 5 %
dK3/K3(1)(2) Analog sense current
drift
IOUT = 4 A; VSENSE = 4 V;
Tj = -40°C to 150°C -4 4 %
VSENSE_SAT
Max analog sense
output voltage
VCC = 7 V; RSENSE = 10 kΩ;
VSEL0 = 5 V; IOUTA = 4 A;
VINA = 5 V; PWM = 0; Tj = 150 °C
5V
ISENSE0
MultiSense leakage
current
IOUT = 0 A; VSENSE = 0 V;
INx = 0 V; SEL0 = 0;
Tj = -40°C to 150°C (standby)
0 0.5 μA
IOUT = 0 A; VSENSE = 0 V;
INx = 0 V; SEL0 = 5 V;
Tj = -40°C to 150°C (no standby)
0 0.5 μA
INx = 5 V; PWM = 5 V:
Tj = -40°C to 150°C; IOUT = 0 A 05μA
Table 9. Protections and diagnostics (VCC = 7 V up to 18 V; -40°C < Tj < 150°C)
Symbol Parameter Test conditions Min. Typ. Max. Unit
TDSTKON
DocID029596 Rev 2 13/39
VNH7100BAS Electrical specifications
38
Figure 4. TDSTKON
VSENSEH
MultiSense output
voltage in fault
condition
VCC = 13 V; RSENSE = 1 kΩ
– E.g: OUTA in open-load
INA = 0 V; IOUTA = 0 A;
VOUTA = 4 V; VSEL0 = 5 V
57V
VOUT_MSD(2) Output Voltage for
MultiSense shutdown
VINA = 5 V; VINB = 0 V;
VSEL0 = 5 V; RSENSE = 2.7 k
IOUT = 2.5 A
5V
ISENSE_SAT(2) MultiSense
saturation current
VCC = 13 V; VSENSE = 4 V;
VINA = 5 V; VINB = 0 V;
VSEL0 = 5 V; Tj = 150 °C
5.8 mA
IOUT_SAT(2) Output saturation
current
VCC = 13 V; VSENSE = 4 V;
VINA = 5 V; VINB = 0 V;
VSEL0 = 5 V; IOUT = 7 A; Tj = 150°C
7A
ISENSEH
MultiSense output
voltage in fault
condition
9 V < VCC < 18 V;
VSENSE = VSENSEH
10 20 30 mA
1. Analog sense current drift is deviation of factor K for a given device over (-40 °C to 150 °C and
9 V < VCC < 18 V) with respect to its value measured at Tj = 25 °C, VCC = 13 V.
2. Parameter guaranteed by design and characterization; not subjected to production test.
Table 10. CS (7 V < VCC < 18 V; -40 °C < Tj < 150 °C) (continued)
Symbol Parameter Test conditions Min. Typ. Max. Unit
7
'67.21
9
,1387
9
287
0XOWL6HQVH
9
287
!9
2/
*$3*&)7
GAPGSOGSGIOGCFT
«—
l 9
gm w
,—
Electrical specifications VNH7100BAS
16/39 DocID029596 Rev 2
Figure 9. Input reset time for HSD - fault unlatch
Figure 10. Input reset time for LSD - fault unlatch
*$3*&)7
,1$
287$
)DXOW+6$
)DXOWUHPRYLQJ
5HVHW3XOVH
0XOWL6HQVH )DXOWFOHDQLQJ
9PXOWLBVHQVH+
9VHQVHBQRP
7ODWFKB567B+6'
*$3*&)7
,1$
287$
)DXOW/6$
)DXOWUHPRYLQJ
0XOWLVHQVH )DXOWFOHDQLQJ
9PXOWLBVHQVH+
5HVHW3XOVH
2XW$6KRUWWR9&&
WFURVV
7B/DFKWB567B/6'
Electrical specifications VNH7100BAS
18/39 DocID029596 Rev 2
Note: Other logic combinations on digital input pins not reported on the above table don’t allow to detect a
latched off channel.
Table 11. Operative condition - truth table
Pin status HSDs and LDSs Status
INAINBSEL0PWM CS HSDA LSDA HSDB LSDB
11
1
x
Current Monitoring HSDA
On Off On Off
0 Current Monitoring HSDB
10 1
1
Current Monitoring HSDA
On Off Off On
0OnOffOffOff
10 0
1
Hi-Z
On Off Off On
0OnOffOffOff
01 1
1
Hi-Z
Off On On Off
0 Off Off On Off
01 0
1
Current Monitoring HSDB
Off On On Off
0 Off Off On Off
00
1
1 Hi-Z Off On Off On
0
00
1
0x
(1)
1. Refer to Table 13: Off-state - truth table
Off Off Off Off
0(2)
2. For INA =INB=SEL0 = PWM = 0, the device enters in standby after tD_STBY
Off Off Off Off
Table 12. On-state fault conditions - truth table
Digital Input pins
CS Comment
INA INB PWM SEL0
0 0 1 0 VsenseH LSB protection triggered; LSB latched off
0 0 1 1 VsenseH LSA protection triggered; LSA latched off
0 1 X 0 VsenseH HSB protection triggered; HSB latched off
0 1 1 1 VsenseH LSA protection triggered; LSA latched off
1 0 1 0 VsenseH LSB protection triggered; LSB latched off
1 0 X 1 VsenseH HSA protection triggered; HSA latched off
1 1 X 0 VsenseH HSB protection triggered; HSB latched off
1 1 X 1 VsenseH HSA protection triggered; HSA latched off
DocID029596 Rev 2 19/39
VNH7100BAS Electrical specifications
38
Table 13. Off-state - truth table
INAINBSEL0PWM OutAOutBCS Description
Off-state diagnostic
00
1
0
VoutA>VOL xV
SENSEH
Case 1. OutA shorted to VCC if no
pull-up is applied
Case 2. No open-load in full bridge
configuration with an external pull-
up on OutB
Case 3. open-load in half bridge
configuration with an external pull-
up on OutA(motor connected
between OutA and Ground)
VoutA<VOL x Hi-Z
Case 1. Open-load in full Bridge
configuration with an external pull-
up on OutB
Case 2. No open-load in half Bridge
configuration with external pull-up
on OutA (motor connected between
OutA and Ground)
0(1)(2)
XV
outB>VOL VSENSEH
Case 1. OutB shorted to VCC if
no pull-up is applied
Case 2. No open-load in full
bridge configuration with
external pull-up on OutA
Case 3. Open-load in half bridge
configuration with external pull-up
on OutB (motor connected between
OutB and Ground)
XV
outB<VOL Hi-Z
Case1. Open-load in full Bridge
configuration with an external pull-
up on OutA
Case 2. No open-load in half Bridge
configuration with external pull-up
on OutB (motor connected between
OutB and Ground)
1. The device enters standby mode after tD_STBY
2. To power on the device from the standby, it is recommended to toggle INA or INB from 0 to 1 first and then PWM from 0 to 1
to avoid any over-stress on the device in case of short-to-battery.
Electrical specifications VNH7100BAS
20/39 DocID029596 Rev 2
2.4 Waveforms
Figure 12. Normal operative conditions
Figure 13. OUT shorted to ground and short clearing
9,1$
9,1%
93:0
96(/
9287$
9287%
,/RDG
9VHQVH
("1($'5
s/E
s/E
sWtD
s^>Ϭ
sKhd
sKhd
s^E^
/>K
s^ĞŶƐĞ,
sƐĞŶƐĞͺŶŽŵ
/>ŽĂĚͺŶŽŵ
ZĞƐĞƚWƵůƐĞ
ZĞƐĞƚWƵůƐĞ
KƵƚ^ŚŽƌƚĞĚƚŽ'ŶĚ
KƵƚ^ŚŽƌƚĞĚƚŽ'ŶĚ
&ĂƵůƚZĞŵŽǀŝŶŐ
&ĂƵůƚZĞŵŽǀŝŶŐ
("1($'5
0VUY4IPSUFE5P(OE'BVMU$MFBSJOH
DocID029596 Rev 2 21/39
VNH7100BAS Electrical specifications
38
Figure 14. OUT shorted to Vcc and short clearing
s/E
s/E
sWtD
s^>Ϭ
sKhd
sKhd
s^E^
/>K
ZĞƐĞƚWƵůƐĞ
ZĞƐĞƚWƵůƐĞ
KƵƚ^ŚŽƌƚĞĚƚŽsĐĐ
KƵƚ^ŚŽƌƚĞĚƚŽsĐĐ
&ĂƵůƚZĞŵŽǀŝŶŐ
&ĂƵůƚZĞŵŽǀŝŶŐ
s^ĞŶƐĞ,
/>ŽĂĚͺŶŽŵ
("1($'5
0VUY4IPSUFE5P7DD'BVMU$MFBSJOH
Application information VNH7100BAS
22/39 DocID029596 Rev 2
3 Application information
Here following there is the typical application schematic suggested for a proper operation of
the device in DC or PWM conditions.
Figure 15. Application schematic with reverse battery protection connected to Vbatt
Figure 16. Application schematic with reverse battery protection connected to GND
("1($'5
+6$
287%
+6%
/6%
/6$
0
*1'
287$
,1$
3:0
6(/
&6
9FF
&
,1%
.
.
5HJ 9
Q 5VHQVH
*1'
9%DWW
& )
30RVIHW
.
Q)
5SXOOBXS
([WHUQDO
SXOOXS
VZLWFK
2SHQORDGLQRII
VWDWHGHWHFWLRQ
FLUFXLWU\
='
9
.
.
.
("1($'5
+6$
287%
+6%
/6%
/6$
0
*1'
287$
,1$
3:0
6(/
&6
9FF
&
9FF
10RVIHW
.
,1%
.
5HJ9
Q 5VHQVH
*1'
5SXOOBXS
([WHUQDO
SXOOXS
VZLWFK
2SHQORDGLQRII
VWDWHGHWHFWLRQ
FLUFXLWU\
Q) ']!9
& )
Q)
.
.
.
.
mK-uzmv 5! mm
DocID029596 Rev 2 23/39
VNH7100BAS Application information
38
Figure 17. Suggested PCB layout
Note: PCB layout recommendation:
Optimized connection (short) between Drain LSD and Source HSD
Optimized GNDa and GNDb connection (symmetric connection)
3.1 Reverse battery protection
Three possible solutions can be considered:
A Schottky diode D connected to VCC pin
An N-channel MOSFET connected to the GND pin
A P-channel MOSFET connected to the VCC pin
In case the reverse battery protection is not present, the device sustains no more than -15 A
because of the two Body diodes of the Power MOSFETs. Additionally, in reverse battery
condition the I/Os of the device is pulled down to the VCC line (approximately -1.5 V).
Series resistor must be inserted to limit the current sunk from the microcontroller I/Os. If
IRmax is the maximum target reverse current through microcontroller I/Os, series resistor is:
3.2 OFF-state open-load detection – External circuitry
dimensioning
The detection of an open-load in off state requires an external circuitry to be connected
between Output and VBATT
.
For the detection it is necessary to put one network on each leg in case of Half Bridge
operation or one network on one of the output in case of full bridge (see Table 13: Off-state -
truth table).
The external circuitry is made up by an external pull-up resistor Rpull_up connecting the
output to a positive supply voltage VPU (VBatt).
RVIOs VCC
–
IRmax
------------------------------=
Application information VNH7100BAS
24/39 DocID029596 Rev 2
It is preferable to switch-off VPU by using an external pull_up switch to reduce the overall
standby current during he module standby mode.
Rpull_up must be dimensioned to ensure that in normal operative conditions VOUT > VOLmax.
To satisfy this condition the Rpull_up must be selected according to:
if the device is used in half bridge configuration, the equation is:
if the device is used in H-bridge configuration, the equation is:
3.3 Immunity against transient electrical disturbances
The immunity of the device against transient electrical emissions, conducted along the
supply lines and injected into the VCC pin, is tested in accordance with ISO7637-2:2011 (E)
and ISO 16750-2:2010.
The related function performance status classification is shown in Table 14.
Test pulses are applied directly to DUT (Device Under Test) both in ON and OFF-state and
in accordance to ISO 7637-2:2011(E), chapter 4. The DUT is intended as the present device
only, without components and accessed through VCC and GND terminals.
Status II is defined in ISO 7637-1 Function Performance Status Classification (FPSC) as
follows: “The function does not perform as designed during the test but returns automatically
to normal operation after the test”.
Rpull_up
VBATTmin VOLmax
–
IL(off2)min[@VOLmax]
--------------------------------------------------------
Rpull_up
VBATTmin VOLmax
–
2IL(off2)min[@VOLmax]
--------------------------------------------------------------
Table 14. ISO 7637-2 - electrical transient conduction along supply line
Test
Pulse
2011(E)
Test pulse severity
level with Status II
functional performance
status
Minimum
number of
pulses or test
time
Burst cycle / pulse
repetition time Pulse duration and
pulse generator
internal impedance
Level US(1)
1. US is the peak amplitude as defined for each test pulse in ISO 7637-2:2011(E), chapter 5.6.
min max
1 III -112 V 500 pulses 0,5 s 2ms, 10
2a III +55 V 500 pulses 0,2 s 5 s 50μs, 2
3a IV -220 V 1h 90 ms 100 ms 0.1μs, 50
3b IV +150 V 1h 90 ms 100 ms 0.1μs, 50
4(2) IV -7 V 1 pulse 100ms, 0.0 1
Load dump according to ISO 16750-2:2010
Test B(3) 40 V 5 pulse 1 min 400 ms, 2
“Hi?
HA
DocID029596 Rev 2 25/39
VNH7100BAS Application information
38
3.4 Device configurations
Figure 18. Half-bridge configuration (case a)
Note: The VNH7100BAS can be used in half bridge configuration as the two legs can be
independently driven. The SEL0 pin can be used to address the diagnostic on the CS
according to the operative truth table.
Figure 19. Half-bridge configuration (case b)
Note: The VNH7100BAS can be used in applications where an half-bridge with a resistance of
50 mΩ per leg is needed.
2. Test pulse from ISO 7637-2:2004(E).
3. With 40 V external suppressor referred to ground (-40°C < Tj < 150°C).
0
0
,1$
2XW$
3:0
,1%
6(/
2XW%
*1' *1'
*1'
9FF
&6
("1($'5
0
,1$
2XW$
3:0
6(/
&6
2XW%
,1$
3:0 6(/
&6
2XW$2XW%
,1% ,1%
*1' *1'
9FF
("1($'5
Application information VNH7100BAS
26/39 DocID029596 Rev 2
Figure 20. Multi-motors configuration
Note: The VNH7100BAS can easily be designed in multi motor driving configuration in the
applications where only one motor at a time must be activated. The SEL0 pin can be used to
read the diagnostic on the CS according to the operative truth table.
("1($'5
0 0
0
,1$
2XW$
3:0
6(/
&6
2XW%
,1$
3:0
6(/
&6
2XW$2XW%
,1% ,1%
9FF
*1' *1'
Package and PCB thermal data VNH7100BAS
28/39 DocID029596 Rev 2
Figure 22. PCB 4 layer
Note: Board finish thickness 1.6 mm +/- 10%; Board double layer and four layers; Board
dimension 77x86 mm; Board Material FR4; Cu thickness 0.070mm (outer layers); Cu
thickness 0.035mm (inner layers); Thermal vias separation 1.2 mm; Thermal via diameter
0.3 mm +/- 0.08 mm; Cu thickness on vias 0.025 mm.
4.2 Package thermal data
4.2.1 Thermal characterization in steady state conditions
Figure 23. Chipset configuration in steady state conditions
$IJQ
3UI#
$IJQ
3UI"
$IJQ
3UI$
3UI"#
3UI"$ 3UI#$
("1($'5
DocID029596 Rev 2 29/39
VNH7100BAS Package and PCB thermal data
38
Figure 24. Auto and mutual Rthj-amb vs. PCB heat-sink area in open box free air
condition
4.2.2 Thermal characterization during transients
Ths= Pdhs • Zhs + Zhsls • (PdlsA + PdlsB) + Tamb
TlsA= PdlsA • Zls + Pdhs • Zhsls + PdlsB • Zlsls + Tamb
TlsB= PdlsB • Zls + Pdhs • Zhsls + PdlsA • Zlsls + Tamb
Table 15. Thermal model for junction temperature calculation in steady-state
conditions
Chip 1 Chip 2 Chip 3 Tjchip1 Tjchip2 Tjchip3
ON OFF ON Pdchip1 • RthA + Pdchip3
• RthAC + Tamb
Pdchip1 • RthAB + Pdchip3
• RthBC + Tamb
Pdchip1 • RthAC + Pdchip3
• RthC + Tamb
ON ON OFF Pdchip1 • RthA + Pdchip2
• RthAB + Tamb
Pdchip1 • RthAB + Pdchip2
• RthB + Tamb
Pdchip1 • RthAC + Pdchip2
• RthBC + Tamb
ON OFF OFF Pdchip1 • RthA+ Tamb Pdchip1 • RthAB + Tamb Pdchip1 • RthAC + Tamb
ON ON ON
Pdchip1 • RthA + (Pdchip2
+ Pdchip3) • RthAB +
Tamb
Pdchip2 • RthB + Pdchip1 •
RthAB + Pdchip3 • RthBC
+ Tamb
Pdchip1 • RthAB + Pdchip2
• RthBC + Pdchip3 • RthC
+ Tamb
&:
FPRI&X$UHDUHIHUWR3&%/D\HUOD\RXW
5WK$
5WK% 5WK&
5WK$% 5WK$&
5WK%&
("1($'5
Package and PCB thermal data VNH7100BAS
30/39 DocID029596 Rev 2
Figure 25. HSD thermal impedance junction ambient single pulse
Figure 26. LSD thermal impedance junction ambient single pulse
&:
WLPHVHF
=7++6'#FXDUHD
+6'IRRWSULQW
+6'FPA&X
+6'FPA&X
+6'/D\HU
+V/V'IRRWSULQW
+V/V'FPA&X
+V/V'FPA&X
+V/V'/D\HU
=KV
=KVOV
*$'*36
&:
WLPHVHF
=7+/6'#FXDUHD
/6'IRRWSULQW
/6'FPA&X
/6'FPA&X
/6'/D\HU
/V/V'IRRWSULQW
/V/V'FPA&X
/V/V'FPA&X
/V/V'/D\HU
=OV
=OVOV
*$'*36
43W
“7
\ W 4H7
4H7 JV‘F
W
4H7 4H7
W
4H7 4H7
JVV AN
$33335:
DocID029596 Rev 2 31/39
VNH7100BAS Package and PCB thermal data
38
Figure 27. Electrical equivalent model
Table 16. Thermal parameters
Area/island (cm2)
2Layer PCB 4Layer
PCB
FP 2 8
R1 (°C/W) 5.3 5.3 5.3 5.3
R2 (°C/W) 12 12 12 12
R3 (°C/W) 30 25 25 30
R4 (°C/W) 42 12 12 2
R5 (°C/W) 85 45 30 17
R6 (°C/W) 5.3 5.3 5.3 5.3
R7 (°C/W) 6.3 6.3 6.3 6.3
R8 (°C/W) 12 12 12 12
R9 (°C/W) 30 30 30 42
R10 (°C/W) 68 52 48 10
R11 (°C/W) 75 80 60 26
R12 (°C/W) 6.3 6.3 6.3 6.3
R13 (°C/W) 12 12 12 12
R14 (°C/W) 30 30 30 42
R15 (°C/W) 68 52 48 10
R16 (°C/W) 75 80 60 26
R17 (°C/W) 120 100 100 100
R18 (°C/W) 120 100 100 100
&
5 &
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
&
5
3G$KV
7BDPE
5
5
5
5
7M
3G%KV
3G%OV
3G$OV
*$'*36
Package and PCB thermal data VNH7100BAS
32/39 DocID029596 Rev 2
R19 (°C/W) 180 170 170 170
R20 (°C/W) 180 170 170 170
C1 (W·s/°C) 0.00065 0.00065 0.00065 0.00065
C2 (W·s/°C) 0.018 0.018 0.018 0.018
C3 (W·s/°C) 0.08 0.1 0.1 0.1
C4 (W·s/°C) 0.2 0.5 1 2
C5 (W·s/°C) 1.5 2 6 12
C6 (W·s/°C) 0.00065 0.00065 0.00065 0.00065
C7 (W·s/°C) 0.0005 0.0005 0.0005 0.0005
C8 (W·s/°C) 0.018 0.018 0.018 0.018
C9 (W·s/°C) 0.06 0.06 0.06 0.06
C10 (W·s/°C) 0.08 0.1 0.2 0.5
C11 (W·s/°C) 1 2.5 3 6
C12 (W·s/°C) 0.0005 0.0005 0.0005 0.0005
C13 (W·s/°C) 0.018 0.018 0.018 0.018
C14 (W·s/°C) 0.06 0.06 0.06 0.06
C15 (W·s/°C) 0.08 0.1 0.2 0.5
C16 (W·s/°C) 1 2.5 3 6
Table 16. Thermal parameters (continued)
Area/island (cm2)
2Layer PCB 4Layer
PCB
FP 2 8
DocID029596 Rev 2 33/39
VNH7100BAS Package information
38
5 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
5.1 SO-16N package information
Figure 28. SO-16N package dimensions
("1($'5
‘LJ’
IAPqum‘smssCFr
Package information VNH7100BAS
34/39 DocID029596 Rev 2
5.2 SO-16N packing information
Figure 29. SO-16N reel 13”
Table 17. SO-16N mechanical data
Symbol
Millimeters
Min. Typ. Max.
A 1.75
A1 0.10 0.25
A2 1.25
b 0.31 0.51
c 0.17 0.25
D 9.80 9.90 10.00
E 5.80 6.00 6.20
E1 3.80 3.90 4.00
e 1.27
h 0.25 0.50
L 0.40 1.27
k0 8
ccc 0.10
"DDFTT)PMFBU
4MPU-PDBUJPO
NNNJO
*GQSFTFOU
UBQFTMPUJODPSF
GPSUBQFTUBSU
NNNJOXJEUIY
NNNJOEFQUI
5"1($'5
$
/
8
8
%
"
#
Embossed Dam
Punwadfllm
,fiu mm A ‘2 MW
END
499/;
Trawler
160 mm minimum,
\\
Map cam my
mm mm Mm.‘
Leader
'Cnmpunenfi 400 mm Min‘mum, a.
[ram-1119'
ma 5mm Hun START
7”, Omar ma
'Hr‘r‘fl ‘,‘ ‘
w 11‘! y "
:‘T\\:"‘V
s‘ I
l. ‘1}: ,4
0'
two 6
sum.“ 5mm Hum:
132 mm up: w: mad
49949
—,
user dweumn at feed
cAPGzaoMs‘anr
Package information VNH7100BAS
36/39 DocID029596 Rev 2
Figure 31. SO-16N schematic drawing of leader and trailer tape
Table 19. SO-16N carrier tape dimensions
Description Value
A06.55 ± 0.1
B010.38 ± 0.1
K02.10 ± 0.1
K11.80 ± 0.1
F 7.50 ± 0.1
P18.00 ± 0.1
W 16.00 ± 0.3
DocID029596 Rev 2 37/39
VNH7100BAS Package information
38
5.3 SO-16N marking information
Figure 32. SO-16N marking information
Note: Parts marked as -ES are not yet qualified and therefore not approved for use in production.
ST is not responsible for any consequences resulting from such use. In no event will ST be
liable for the customer using any of these engineering samples in production. ST’s Quality
department must be contacted prior to any decision to use these engineering samples to run
a qualification activity.
Commercial Samples: fully qualified parts from ST standard production with no usage
restrictions.
("1($'5
40/5017*&8
OPUJOTDBMF
4QFDJBMGVODUJPOEJHJU
&4&OHJOFFSJOHTBNQMF
CMBOL$PNNFSDJBMTBNQMF
.BSLJOHBSFB
Revision history VNH7100BAS
38/39 DocID029596 Rev 2
6 Revision history
Table 20. Document revision history
Date Revision Changes
23-Aug-2016 1 Initial release.
02-Mar-2017 2
Document status promoted from target specification to production data.
Added ‘AEC-Q100 qualified’ as first feature in cover page.
Modified in cover page the value of VCCmax parameter from 41 V to
38 V.
Update on Table 10 the values of K0, K2 and K3 parameters, and for
ISENSEH parameter updated ‘Test conditions’ and Min. value.
Updated Table 12.
Updated Figure 25, Figure 26 and Figure 27.
Updated Table 16: Thermal parameters.
DocID029596 Rev 2 39/39
VNH7100BAS
39
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics – All rights reserved
Products related to this Datasheet
IC MOTOR DRIVER 4V-28V 16SO
IC MOTOR DRIVER 4V-28V 16SO
IC MOTOR DRIVER 4V-28V 16SO
VIPOWER; M0-7 FAMILY H-BRIDGES F