Laser Levels Brochure Datasheet by Klein Tools, Inc.
View All Related Products | Download PDF DatasheetSel '-Leve|ing
a? S$HNE—
Lasler Levels
Self-Leveling
CROSS-LINE
Laser Levels
High-Performance Alignment and Layout Tools
g 0055*
Itor pro
am, 0‘
spot
clip
ns.
Sen-leveling.
easy-lo-re
ho zon |
&rt
TOOL
v
Fuerlessinnals...Smce1857 f y
www.kleintools.com
See our complete line of Levels & Measuring Tools
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069
96489 Rev. 3/17 A
Cat. No. UPC 0-92644+ Description Dimensions
93LCL 93001-0 Self-Leveling Cross-Line Laser Level 2.6" x 5.3" x 5" (66 x 134.6 x 127 mm)
93LCLS 93002-7 Self-Leveling Cross-Line Laser Level with Plumb Spot 2.6" x 5.3" x 5" (66 x 134.6 x 127 mm)
Self-leveling,
easy-to-read
horizontal
& vertical
laser lines
The Klein Tools Self-Leveling Cross-Line Laser Level is a high-performance laser
leveling and alignment tool for professionals. These levels provide a reliable
pendulum self-leveling system, clear, bright laser level lines and model 93LCLS
offers a 90 degree vertical plumb spot. Equipped with an integrated magnetic mount
and an additional versatile ceiling clip mount, Klein’s cross-line levels enable a multitude
of alignment and layout applications.
• Projects horizontal and vertical lines
independently or together for various
alignments
• Plumb spot lasers to pinpoint overhead
locations
(model 93LCLS only)
• Integrated magnetic 360˚ mounting
bracket with 1/4" and 5/8" tripod
mounting threads
• Additional mounting clamp attachment
for use on ceiling grid applications
• IP54: water and dust resistant
• Includes hard plastic carrying case
93LCLS
93LCL