Wire Wrap Terminals Datasheet by Vector Electronics
View All Related Products | Download PDF Datasheet
WirEsWVE TEI‘n’IIFIEiIS
T46 Press ii temllnals for 0.042- diameter rims
m Wrap :rrnna‘ We“ amiwm (numb: 7mm win my
a n2? swam was
Drmdasgezuvemmin mm maennswmhng
nmmiarhase Mmstrwdshankwexsesinuvwinarware¢
mmMk5amisraainldwmoiltazhmgnrm‘derng
Famine ms We may mm 2H WVEPWW [ms
250 fimimfimis
rum um inlhdsmmADi-I u... «
mum. ham... Mina A
nu a‘u mm n n' n u' um (I 063"
i j l;
mm m m- m- m
0,120 umfl'
m m Yuan/>1 mm m- m In): ,—
Ymu , m m m- m 0944" 5 ms 5
“641'” meson/u mm m “1- ms:
"as" m “5- nm' um aim-4|,
"saw mm nu‘ nm' E swam both ends
Mm: mm
T44, ma Bifuroaned minimap terminals for u.o42' diameier holes
wig memi Mm WNW mm: «Mimi Wad:
n mum was
Mammy “mi mmpm mm “Emmy mm pim v ‘
warm me: mm M swklng msoimrg m
aimimma rims mama mas 5mm, " m“
m maximumuufl'mamzmiezds nmgageme;
rm maximumnail’fliamnuiadi army; we;
zen Cammglfivass «1‘ rag g
mw MM... .3, .K. mi W mix?“
, my
mu..." mm... imam... m, )’ MW
mic rum: and
w uw'_
WM w W “mu m Inn an
mm: m ii: mu
mm mm mm m
mum mm mi
’missmmr
T49 Trifunakd Klipmrap terminals fur «1141' diameter holes
WIVEMVEDEH wim mlmpmnm mam wins qr ms
0 mfiqwrtpuls
Mm: or ind; m (iimped m receptxia an mpmm minim mamas
was n ulyuauzs' dimlst M21 as, m; .. im :‘nr‘
ii nar i w dlamrlsads m i 7 gazewrrs inuvwsm
(man imam , um, DZIF'ADM 0 name: mm mm ii 373“ bdnwm: mm
anmr amt:
ma mum Wlnfll ma
mu..." Mm... in...” r...
naic 1w]; mu m
ns/M nan/vi mm m
W175 T116 Wire wrap Terminals for n.n42' diameier holes
i
msmimmap mums, mi my mnnacnrgwmigl arm gmunn mils in
mama “warm ranswianev- perms
14cm Mimi; Pm N1: 1125
limiumimk Pm Nu ms
thmrflm:e - A
r. "and mum mum o.“ Dml ma
mum— nami— haunt“
nzs'c , mi :1 m n.si- ,
womvmamnr-dm-u. mu wmaimmmmmmm_ man—mmfimk mammal,
ii.M.ammrim.“1mmmum—ammummmmammm.”.mmammmm
Products related to this Datasheet
TERMINAL WW KLIPWRAP 100PCS/PKG
TERM WW PRESS-IN 042 TIN 1=100
TERMINAL MINIWRAP 100PCS/PKG
TERMINAL MINIWRAP 100PCS/PKG
TERMINAL WW PRESSIN LONG 100/PKG
TERMINAL MINIWRAP .042" GOLD
TERMINAL MINIWRAP 1000PCS/PKG
TERMINAL MINIWRAP 1000PCS/PKG
TERMINAL WW KLIPWRAP 1000PCS/PKG
TERMINAL MINIWRAP TIN 1000/PKG
TERM WW 3-LEV/.042X.700"1PKG=100
TERMINAL WW PRESS-IN 1000PC/PKG
CONT WIRE WRAP GOLD PLATE 1=1000
CONT WIRE WRAP GOLD 1=1000
TERMINAL V/G 2-LEVEL PKG/100
TERMINAL MINIWRAP 0.042" 1=100
TERMINAL PRESS-IN 0.042" 1=1000
TERMINAL KLIPWRAP 0.042" 1=100
TERMINAL WW MINIWRAP .042" GOLD
TERMINAL MINIWRAP 0.042" 1=1000
TERMINAL WIRE WRAP .042" 1000/PK