Fan Part Number Guide Datasheet by Sanyo Denki America Inc.
View All Related Products | Download PDF Datasheet
PW |
11
DC
DC Fan
CATALOG No. C1097B001 '20.1.IT
DC Fan
Wide lineup including low power consumption fans (9GA type), silent fans (9S type), and high airflow
and high static pressure fans.
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9GV 12 12 J 1 01 1
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Fans with PWM control function
9GV 12 12 P 4 G 01
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
(2 to 4 digits) Frame form
Type name 9GA 9GV 9HV etc.
Frame size (mm) 03 04 05 06 08 09 12 13 14 15 17 36 47 57 20
38×38 40×40 52 ×52 60 ×60 80×80 92×92
120
×
120 127
×
127 140
×
140 150
×
150
ø172 36×36
ø
172
×
147
(sidecut)
ø
172
×
150
(sidecut) ø200
Voltage (V) 05 12 24 48
5 12 24 48 etc.
Speed code A B C D E F G H J K L M S W etc.
Frame thickness (mm) 012345679
70 38 32 28 25 50, 51 20 15 10
Sensor specifications 01 or 001 02 or 002 D01 or D001
With a pulse sensor Without a sensor With a lock sensor
Frame form Nil 1 3
Plastic frame: Ribbed frame
Aluminum frame: Ribless frame
Plastic frame: Ribless frame
40 ×
40 ×
28 mm for 1U applications
Plastic frame: Ribbed frame
219
DC
CATALOG No. C1097B001 '20.1.IT
Counter Rotating Fan
Counter Rotating Fan
Counter rotating fans feature high airflow and high static pressure.
Related product: Long Life Fan pp. 381, 383, 390
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9CRA 04 12 K 4 01
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Fans with PWM control function
9CRA 03 12 P 4 K 03
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
(2 to 3 digits)
Type name 9CRA 9CRH etc.
Frame size (mm) 03 04 06 08 12 57
38×38 40×40 60 ×60 80 ×80
120
×
120
ø
172
×
150
(sidecut)
Voltage (V) 12 48
12 48
Speed code G H J K S etc.
Frame thickness (mm) 045689
76 48 51, 56 56 80 102
Sensor specifications 01, 001 02, 002 D01, D001
With a pulse sensor Without a sensor With a lock sensor
257
DC
CATALOG No. C1097B001 '20.1.IT
Reversible Flow Fan
Reversible Flow Fan
The wind directions can be switched with these fans. Equivalent cooling performance can be obtained
in both directions.
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9RF 13 12 P 3 H 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
Type name 9RF
Frame size (mm) 09 13
ø92 ø136
Voltage (V) 12 24
12 24
Frame thickness (mm) 1 3
38 28
Speed code H
PW |
CATALOG No. C1097B001 '20.1.IT 263
DC
Splash Proof Fan
Splash Proof Fan
Cooling fan of IP54, IP55 and IP68 waterproof capability. For more information on IP rating, refer to p. 579.
Related product: Splash Proof Centrifugal Fan p. 321, Splash Proof Blower p. 341, Oil Proof Fan p. 345
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9WL 14 48 L 1 001
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Fans with PWM control function
9WV 08 48 P 1 H 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
(2 to 3 digits) Frame form
Type name 9WL 9WP 9WV etc.
Frame size (mm) 04 06 08 09 12 14 17 57
40×40 60×60 80 ×80 92 ×92
120
×
120 140
×
140
ø172
ø
172
×
150
(sidecut)
Voltage (V) 12 24 48
12 24 48 etc.
Speed code A D E F G H J L M S etc.
Frame thickness (mm) 1456
38 25 51 20
Sensor specifications 01, 001 02, 002 D01, D001
With a pulse sensor Without a sensor With a lock sensor
Frame form Nil 1
Plastic frame: Ribbed frame
Aluminum frame: Ribless frame
Plastic frame: Ribless frame
321
DC
Splash Proof Centrifugal Fan
CATALOG No. C1097B001 '20.1.IT
Splash Proof Centrifugal Fan
Centrifugal fans of IP54 and IP56 waterproof capability. For more information on IP rating, refer to p. 579.
Related product: Splash Proof Fan p. 263, Centrifugal Fan p. 443, Splash Proof Blower p. 341,
Oil Proof Fan p. 345
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9W1T M48 P 4 H 01
Type name Impeller size Voltage
PWM control function
Thickness Speed code
Individual customer
’
s spec
(2 to 3 digits)
Type name 9W1T 9W2T
Impeller size (mm) G J M N P S
ø175 ø133 ø100 ø150 ø221 ø225
Voltage (V) 24 48
24 48
Thickness (mm) 014
69 min. 35 25
Speed code H G S etc.
CATALOG No. C1097B001 '20.1.IT
This fan specializes in high static pressure and has IP68-rated water resistance. For more information
on IP rating, refer to p. 579.
Related product: Splash Proof Fan p. 263, Splash Proof Centrifugal Fan p. 321, Blower p. 469
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9W1B M12 P 2 H 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
(3 digits)
Type name
9W1B
Frame size (mm) M
97
Voltage (V) 12 24
12 24
Frame thickness (mm) 2
33
Speed code H M
341
DC
Splash Proof Blower
Splash Proof Blower
345
DC
Oil Proof Fan
CATALOG No. C1097B001 '20.1.IT
Oil Proof Fan
Cooling fan capable of operating in an oil-mist environment.
Related product: Splash Proof Fan p. 263, Splash Proof Centrifugal Fan p. 321, Splash Proof Blower p. 341
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9WF 12 24 H 1 01
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Type name 9WF 9WFA
Frame size (mm) 04 06 08 09 12
40×40 60×60 80 ×80 92 ×92
120
×
120
Voltage (V) 24
24
Speed code H
Frame thickness (mm) 12467
38 32 25 20 15
Sensor specifications 01, 001 02, 002 D01, D001
With a pulse sensor Without a sensor With a lock sensor
Frame form Nil
Ribbed frame
373
DC
Long Life Fan
CATALOG No. C1097B001 '20.1.IT
Long Life Fan
Cooling fan with Max. 180,000 hours of expected life.
Related product: Splash Proof Fan pp. 266, 269, 275, 283, 290
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9L 04 12 J 3 01
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Fans with PWM control function
9LG 06 12 P 4 S 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
(2 to 3 digits)
Type name 9CRL 9L 9LG etc.
Frame size (mm) 04 06 08 09 12 14 17 57
40×40 60×60 80 ×80 92 ×92
120
×
120 140
×
140
ø172
ø
172
×
150
(sidecut)
Voltage (V) 12 24 48
12 24 48 etc.
Speed code E F G H J L M S etc.
Frame thickness (mm) 013458
76 38 28 25 51 80
Sensor specifications 01, 001 02, 002 D01, D001
With a pulse sensor Without a sensor With a lock sensor
423
DC
Wide Temperature Range Fan
CATALOG No. C1097B001 '20.1.IT
Wide Temperature Range Fan
These fans can be used in a wide temperature range from -40 to +85˚C.
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9GT 04 12 P 3 J 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
Type name 9GT
Frame size (mm) 04 06 08 09 12
40×40 60×60 80 ×80 92 ×92
120
×
120
Voltage (V) 12 24
12 24
Frame thickness (mm) 134
38 28 25
Speed code J
437
DC
G Proof Fan
CATALOG No. C1097B001 '20.1.IT
G Proof Fan
These fans are suitable for cooling CT scanners and other devices subject to high G-force or vibration.
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9GP 12 24 P 1 G 001
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
(3 digits)
Type name 9GP
Frame size (mm) 12 57
120
×
120
ø
172
×
150
(sidecut)
Voltage (V) 24 48
24 48
Frame thickness (mm) 1 5
38 51
Speed code G H
PW |
CATALOG No. C1097B001 '20.1.IT 469
DC
Blower
Blower
Cooling fan specialized for high static pressure.
Related product: Splash Proof Blower p. 341
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
109B C12 H C 2 -1
Type name Frame size Voltage Speed code
Sensor specifications
Frame thickness
Individual customer
’
s spec
9B MB 12 G 2 01 -1
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Individual customer
’
s spec
Fans with PWM control function
9B MB 12 P 2 G 01
Type name Frame size Voltage
PWM control function
Frame thickness Speed code
Individual customer
’
s spec
(2 to 3 digits)
Type name 109B 9B
Frame size (mm) C D F, FB G J M, MB, MC
52 76 120 160 127 97
Voltage (V) 12 24
12 24
Speed code F G H K M S etc.
Sensor specifications A, 02, 002 C, 01, 001 D
Without a sensor With a pulse sensor With a lock sensor
Frame thickness (mm) 1 2 7 6
40 30, 32, 33 15 20
493
AC
ACDC Fan
CATALOG No. C1097B001 '20.1.IT
ACDC Fan
This fan works while internally converting AC power into DC power, providing the superior performance
of a DC fan with the flexibility of AC input.
■Model Numbering System
Not every combination of the following codes or characters is available. Contact us for an available combination.
9AD 09 01 H 1 2
Type name Frame size Voltage Speed code Frame thickness
Sensor specifications
Frame form
Type name 9AD
Frame size (mm) 09 12
92×92
120
×
120
Voltage (V) 01
100 to 240
Speed code H M etc.
Frame thickness (mm) 1
38
Sensor specifications 2 H
Without a sensor With a low-speed sensor
Frame form Nil 1
Plastic frame: Ribbed frame Plastic frame: Ribless frame
Centrifugal Fan
9ADT S11 P 0 G 001
Type name Impeller size Voltage
PWM control function
Thickness Speed code
Individual customer
’
s spec
Splash Proof Centrifugal Fan
9ADW1T
S 11 P 0 H 001
Type name Impeller size Voltage
PWM control function
Thickness
Speed code
Individual customer
’
s spec
Type name 9ADT 9ADW1T
Impeller size (mm) S
ø225
Voltage (V) 11 23
115 230
Thickness (mm) 0
69 min.
Speed code G H etc.
Products related to this Datasheet
FAN 40X15MM 12VDC TACH
FAN 40X10MM 5VDC
FAN 60X25MM 24VDC LOCK
FAN 40X28MM 24VDC LOCK
FAN 120X38MM 24VDC LOCK
FAN 38X48MM 12VDC TACH,PWM
FAN 40X15MM 12VDC TACH,PWM
FAN 172X51MM 48VDC RBLS PULSE
FAN 80X25MM 12VDC TACH,PWM
FAN 36X28MM 12VDC VANE TACH,PWM
FAN 40X15MM 12VDC TACH
BLOWER 52X15MM 12VDC TACH
FAN 60X25MM 12VDC TACH,PWM
FAN 92X25MM 12VDC TACH,PWM
FAN 80X38MM 48VDC VANE TACH,PWM
FAN 40X28MM 12VDC TACH
FAN 40X28MM 24VDC TACH
FAN 60X25MM 12VDC RBLS TACH,PWM
FAN 60X20MM 12VDC TACH,PWM
FAN 80X38MM 12VDC TACH,PWM
FAN 92X38MM 24VDC LOCK
FAN 52X15MM 24VDC TACH,PWM
FAN AXIAL 120X25.4MM 12VDC WIRE
FAN 60X20MM 24VDC TACH
FAN 80X20MM 12VDC TACH,PWM
FAN 40X20MM 24VDC TACH,PWM
FAN 80X25MM 24VDC
FAN 40X28MM 24VDC TACH,PWM
FAN 92X32MM 24VDC TACH
FAN 60X25MM 12VDC TACH