A
4? EOSWITCH’
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PVL16FLS31
1:1 1/27/2016 52-PVL16FLS31 A
rc
1 1
+
-
LED SCHEMATIC
+
-
12
RECOMMENDED
PANEL MOUNTING
1-6mm THICKNESS
12
A22135 New Release 1/27/16 rc
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ±0.4
X.XX = ±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. OPERATING TEMP: -25°C to 55°C
5. CURRENT RATING: 2mA-20mA
6. LAMP VOLTAGE: 2.8V
7. IP RATING: IP67
8. DENOTES CRITICAL PARAMETER.
9. HARDWARE SUPPLIED: O-RING AND HEXNUT
10. 2002/95/EC (ROHS) COMPLIANT.
18.00
[.709 in]
10.00
[.394 in]
2.00
[.079 in]
35.50
[1.398 in]
.80
[.031 in]
2.80
[.110 in]
6.20
[.244 in]
M16 x 1.0
THREAD
BODY FINISH
STAINLESS STEEL
16.20
[.638 in]
GREEN LENS
Products related to this Datasheet
LED PANEL INDICATOR GREEN 2.8V