46210-xx, 46211-xx, 97846-x Drawing Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
hmwmrm
LDEKVASHER m mug-mam.- as». I».
WASHER n mum-mm am up"
(9 HI 1/2 ~me 2 ”mm—.7 we! WW!
(9 WWW LUCKNW F WWW .m. w,
(PDINYS mum FLANGE) 7)
[AP’ RED IISEU ”3952]
INSuLATEIR
HEX NUT
SYUU 3/846 UNE
SIT
a“ ”(A %
Has. £2957)
. 3“
mm
@
171312 [9933 32} “JSREE” 0570(14 13]
® Nmm
@1 N am mm mm
mm mm 2 m nmmsmn: m mmg W
:muvr 3 Muwnm: mum): 1' 11/2 W mum mm:
6) was N” W n us) m m mean 135 N" (nan an
”an 2970 ‘ my me , "(Mama mm aHna NH m n Lax:
5 Mm mm m m
mm... Cu nus-co-
:m‘a-m-m Inrm~l~umn
W M STLIDV JUMPER F05
@ «innrurzr
Eggxfifa‘ mum-oz M;
.2.
BAP, BLACK
@ H1 1/2 NPSM
LDCKWASHER ~.
WASHER :
n
(PUINTS mum) FLANGE) fl
INSULMDR HEX N T
:mn 3/546 \fJNC
mm»... m. D.
cuNnun LEICKNuT mum...“ m: um
Rum Conn-II mm
ILSsn me 52)
mr
é ‘ "(v
—
J7u$
ms [23 571
j”
n 312 m: 321
©
rmm mu
(mum
”3% [SEE]
msrae so] n§7n m m
msz mam
Nata:
©1 ALL mm mm FWD)
2 m nmmsmn: an: REFERKNCE um
I nuwma mm; m; 1/2 stn nuwwn mucus
103135 NH (5,,“ n LES) NEIY m EXEEED as um um um
4 sum 3/515 , nwmn: mkwn Erma m» (H n um
5 my: sumxzn w m
9 Matt.-
E ”M.-.”
a mwamgr, m JUMPER STUD, NEG‘
m=w~ gammwmm m“
:7: [mm :m‘ u" MM 0” “fl 46210-03 D
© INSULATUR/ BLACK
STUD 3/8-16
1’-11 1/2 NPSM
CEINDUIT LDCKNUT
(PEIINTS TEIWARD FLANGE)
T
WASHER
BETH ENDS
N
¢ 0.875 [28.23] —"§' H '—
5 a
062315.87]
0.570 [14.48] —
—> 1.195E30351]
2,060 52.32
2.090 53.09
LDCKVASHER. 2 PL. NEITE 5
HEX NUT, 2 PL, NDTE 5
_. msee [39.69]
' \/
CD
Revision Control Record
Rev. Description 0' Change EON No. Date
H NOTE 5 00635 9113100
J NOTES 8. VIEW 0:139 5/30/03
K DIMENSIONS 3. VIEW 12/23/03 12/13/03
L ADDED BLACK 12035 03/16/12
1.130
1.125
NUTES=
1. ALL STEEL PARTS PLATED
331,312 [¢33.32]
®
2870
28.57
TYPICAL PANEL CUTDUT
2. ALL DIMENSIEINS ARE REFERENCE EINLY
3. MDUNTING THREADS 1’-11 1/2 NPSM—
MEIUNTING TEIRQUE 10.8-13.5 Nm
(8-10 FT LBS) NEIT TU EXCEED
13.5 Nm (10 FT L133)
4. STUD 3/8-16 TIGHTENING TEIRQUE
8.1-10.8 Nn (6-8 FT LBS)
5. PARTS SUPPLIED IN BAG
um unm mum:- summuly named. m. mm
in «mum:
‘ ”I.“ Decml Inmansons .1. .ar
- mm Mm] Dimmihms mm:
‘ mu... nuns...“ «ma Dag.
- mm, m... uqn'nmknlEngish Dlmulsiwx mm
m wra- mmrmumnmm m
'nEE v ..... 5m” D = Non-Yoknmed Mm
lmonnlllm .m m».
uvnumlm Ema...
um. ems-v
mm. mm.” ma,
mommy wan-"mm m. Envmmw m...“ .m m.
Wmmwrmwumw.wm.mnwm
www.m«MWMWWE-vm. any-mm.“
mm comm m. o. .«mauw .. .. mummy
Iflerembw «x «mm a mun m... u. um mmmm
hm mmvm a. mem m an»: comm W
(In-m um...» mmuuoncwmmmmsm m...
. mun-w» m um
@
.mm .mm um
Term
@ m...
Tm mm me
said mam:
cmal “mam-z. Manny m M mu...
Mummy Samviime
ET s.y.mu...cnm..g.. mnghmscwflmfl
m, Chm-dust: mm»; («7th -Fn-Funm¢nu
«he. m cm Hem company “a“...
in.»
Cole Hersee Co.
20 Old Colony Ave" South lost)". VIII. 02127
PM: S17-25fl-2100 Web: WWW—WWW
W FEED THRU STUD
.5 pm
.mm,s.m......mm.. ......w.y. #124353” *D‘M’W'W‘m Wm- mm“... f;:;¢mfi:;mmm WM 3?;ng Current Rev.
"5.10! Selle: I “Mn D {I R ibi —" I
”a... 1.1 3,: RG 9;“; 8/8/80 53m; = NIA Pg.1 of 1 46211 01 L
LDCKVASNER, 2 a. NDIE 5
(mm: mm nAwD
m NUT. 2 PL. MW: 5
w." mmm
... human". Fum- u.
. IEqur n... Inna-2
I "ma-m .m- m:
c amuomm um: um
um? mesa]
nzs { zasn
I]
-a
miss.
1 nu ma my: mm:
mo 23m
(9 ms ism]
Hum mm mm
ALL mxmsmus an: summer um
mumwn mm»: m 1/2 mn-
Nmmvmn mm: warms m
(a-m n LES) NEIY m EXCEED
ms m. (m n us;
my 3/545 ummmn mm:
sHus «a (578 H as:
m mam/AR: SUPPLIED m m
o.» nun. Do.
FEED mRu STUD
W 4321142 ”6’“
m |Fu.1M1
$55
15%
wam
1315 CDLE HERSEE L315
w
1-300 LEIGEI NIIITE 3
(APPRDX usunlA) Rueoo
ums
fl $
Lmo \\\
“1.015 4?
0773 3533
R 01740 $01768 '
owe—7
” 33
a
¢u863
L285 u858
L215 MEASURE (NDTE 2)
m5
‘ ® r 0,125
IA f
55m
5500 ’
awn
4» <7 uvosotyp="" _.="">7><_ 3323="" ums="" 30="" red="" black="" ans="" g="" f="" 3“="" n="" ‘="" k="" 0="" +'="«I-—E">< 0250="" fifilii="" v="" g="" ‘19="" 9="" t="" 9w="" r0330="" lettering="" and="" symbdl="" raised="" 0,010/0,015.="" typ="" 97846-b="" neites:="" revision="" control="" record="" rom="" dncrlpllon="" 0!="" change="" ecn="" no.="" dan.="" e="" au‘rocad.="" loco="" 115124="" 10113105="" f="" note="" 1="" change="" oaaoo="" slums="" g="" added="" dim="" 1123:="" 7mm="" 1.="" material:="" ceiastal="" 130-834,="" pvc="" 2.="" durameter="" 60-75="" sheire="" a,="" per="" astm="" spec.="" d-2287="" 3.="" feir="" leigei="" preipeirtieins="" see="" ceile="" hersee="" drawing="" ta="" 139="" um“="" uln-lwln="" mam»,="" mm="" m.="" mm.="" "-="" «mu="" iahunkn:="" -="" l-ohmoulmalmmmbm="" .4»="" :12"="" -="" jorzmmumalnlmenmm="" u—="" oas-="" .="" “an...="" mum",="" «.="" 1="" n="" dew,="" »="" new="" ammo="" muluknlinulkh="" dimenslon="" mum»="" m="" uave-="" mmm-nmmflan-flumulm="" a“="" w="" ummu......,.umm¢mm"="" “all="" mm="" mm.="" in="" man.="" (my="" ..="" “mm="" h.="" muumn="" “aw="" mumm="" -="NowTol-vaumd" mm.“="" dmesmll,="" mm.="" «mummon="" mum="" my.="" w="" m.="" emvmrmd="" flaw-warns="" a.="" mannmmmmlnm="" hath.="" 1.="" ”my="" m="" um="" um:="" mm="" and="" may="" um.="" alum-m="" wmm="" o.="" my="" a»...="" my="" "my-1nd="" a.="" mmmm="" ia="" any="" m.="" pavlymlmmmc="" awn:="" wmn="" (mum="" m="" .n="" monmuwnnwwucm="" m...="" many="" nesuencwmg.="" mmmwmmnmuummmumr="" nmr-mlm(m="" mm="" »="" mun="" m:="" nu.="" ma="" mm="" mm="" i.="" 1mm="" mm="" in="" vevlnon="" am="" a!="" m:="" comm="" down-um="" mm.="" duwilvul="" m.="" vaauulmomkoum="" mommy“...="" mm="" weevhau‘y="" w="" oomoncale="" vm.......u.n.v..y..m="" my="" an.="" my.="" yum]="" «mum="" mum."="" compllxnu="" slnnllluul="" en-ummu:="" "1.1mm="" mun="" comm="" 3|}="" cole="" horses="" co.="" 20="" flld="" colony="" ave”="" scull!="" ioshll,="" ma,="" 02121="" "in:="" 611-268-1100="" walk="" www.cololnrnc.com="" "m0"="" ex1ih1da—1o="" scalv:1.1="" cram="" 16210-411="" .="" 3;?“="" rmt="" gangs/19180="" 4am="" ducrlltlon:="" @="" commmmmunmrmwwmn="" cap="" “="" mun="" moi.="" um="" camp-w="" “a...“="" cm,”="" (mum.="" .m="" ”mm="" “hm.="" eran-‘7'="" ."rummxmsmnmmm="" drlwlng/="" mans.="" nnnsmu!="" "n="" mum="" 97846-a="" &="" b="" g="" n="" ‘m="" —="" 5:33.":="" ‘="" sam="" pg.1="" 0f="" 1="">