San Ace 80x38 9G Type Datasheet by Sanyo Denki America Inc.
View All Related Products | Download PDF Datasheet
@zéw
Avauame m: 3H madm-
DMeIs accurdmg (a [he mode‘ new to the table on p, 555, --
‘5 25 ‘ 025
m an an an mu I1 20 w w an ma
n m on w an mu‘zu
139
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
1.1
1.0
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0 20 40 60 80 120100
02.0 3.01.5 2.51.00.5
260
240
220
200
180
160
140
120
100
80
60
40
20
12 V
13.8 V
7 V
(Pa)(inch H
2
O)
静圧
風量
0
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0 20 40 60 80 100
02.0 3.01.5 2.51.00.5
220
200
180
160
140
120
100
80
60
40
20
(CFM)
(m3/min)
13.8 V
12 V
7 V
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0 20 40 60 80 120100
03.51.5 2.51 2.0 3.00.5
350
300
250
200
150
100
50
13.2 V
12 V
10.8 V
DC
DC Fan 80 mm sq.
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input Rated speed Max. airflow
Max. static pressure
SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9G0812K101
12
10.8 to 13.2 1.8 21.6 7800 3.1 107.3 310 1.285 58 -20 to +60
40000/60˚C
9G0812G101 7 to 13.8 1.1 13.2 6300 2.55 90 211 0.847 51
-20 to +70
9G0812H101 0.9 10.8 5700 2.28 80 171 0.687 49
9G0824G101 24 20.4 to 27.6 0.56 13.4 6300 2.55 90 211 0.847 51
9G0824H101 0.42 10.1 5700 2.28 80 171 0.687 49
9G0848G101 48 40.8 to 55.2 0.27 13.0 6300 2.55 90 211 0.847 51
9G0848H101 0.2 9.6 5700 2.28 80 171 0.687 49
The following sensor and control options are available for selection.
Available for all models. Without sensor
Differs according to the model. Refer to the table on p. 568. Lock sensor PWM control
DC Fan
80×80×38 mm
San Ace 80 9G type
■General Specifications
・ Material ………………………………………… Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-0)
・ Expected life …………………………………… See the table below. (L10 life: 90% survival rate for continuous operation in free air at 60˚C,
rated voltage)
・ Motor protection function ………………… Locked rotor burnout protection, Reverse polarity protection
For details, please refer to p. 547.
・ Dielectric strength …………………………… 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
・ Insulation resistance ………………………… 10 MΩ or more with a 500 VDC megger (between lead wire conductors and frame)
・ Sound pressure level (SPL) ……………… At 1 m away from the air inlet
・ Storage temperature ……………………… -30 to +70˚C (Non-condensing)
・ Lead wire ……………………………………… Red Black Sensor Yellow
・ Mass ……………………………………………… 170 g
■Specifications
The models listed below have ribs and pulse sensors. For models without ribs, append "1" to the end of model numbers.
Operating voltage range Operating voltage range Operating voltage range
■Airflow - Static Pressure Characteristics
9G0812K101 With pulse sensor 9G0812G101 With pulse sensor 9G0812H101 With pulse sensor
Static pressure
Static pressure
Static pressure
Airflow Airflow Airflow
n 25 20 25
n 20 on an an mo ‘2 n 20 on an an mo
20 25
n 20 on an an mo
0
2m an 60
n 25
an um 12
4543:!) 3
7% if}
y
n
L—r‘ \ \ (A)
140
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
1.1
1.0
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0 20 40 60 80 120100
02.0 3.01.5 2.51.00.5
260
240
220
200
180
160
140
120
100
80
60
40
20
55.2 V
48 V
40.8 V
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
1.1
1.0
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0 20 40 60 80 120100
02.0 3.01.5 2.51.00.5
260
240
220
200
180
160
140
120
100
80
60
40
20
27.6 V
24 V
20.4 V
(Pa)(inch H2O)
静圧
風量
0
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0 20 40 60 80 100
02.0 3.01.5 2.51.00.5
220
200
180
160
140
120
100
80
60
40
20
(CFM)
(m3/min)
55.2 V
40.8 V
48 V
(Pa)(inch H2O)
静圧
風量
0
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0 20 40 60 80 100
02.0 3.01.5 2.51.00.5
220
200
180
160
140
120
100
80
60
40
20
(CFM)
(m3/min)
27.6 V
20.4 V
24 V
(10)
+30
300 0
4-ø4.3±0.3
38±0.5
(4) (4)
80±0.5
71.5±0.3
71.5±0.3
80±0.5
リード 線
AWG24
UL 1007
回転方向 風吹出方向
取付用穴
Static pressure
Static pressureStatic pressure
Static pressure
AirflowAirflow
Airflow
Airflow
Rotating direction Airflow direction
Mounting hole
Lead wire
Operating voltage range Operating voltage range Operating voltage range
■Airflow - Static Pressure Characteristics
9G0824G101 With pulse sensor 9G0824H101 With pulse sensor 9G0848G101 With pulse sensor
Operating voltage range
9G0848H101 With pulse sensor
■Dimensions (unit: mm) (With ribs)
141
ø90
71.5±0.3 4-ø4.5
78.5
71.5±0.3
78.5
DC
DC Fan 80 mm sq.
Inlet side, Outlet side
■Reference Dimensions of Mounting Holes and Vent Opening (unit: mm)
■Options
Finger guards page: p. 532 Resin finger guards page: p. 539
Model no.: 109-049E, 109-049H, 109-049C Model no.: 109-1002G
Resin filter kits page: p. 540
Model no.: 109-1002F13 (13PPI), 109-1002F20 (20PPI),
109-1002F30 (30PPI), 109-1002F40 (40PPI)
Products related to this Datasheet
FAN 80X38MM 48VDC TACH,PWM
FAN 80X38MM 12VDC RBLS LOCK
FAN 80X38MM 24VDC
FAN 80X38MM 24VDC RBLS TACH
FAN 80X38MM 48VDC RBLS
FAN 80X38MM 12VDC RBLS TACH
FAN 80X38MM 12VDC
FAN 80X38MM 12VDC RBLS
FAN 80X38MM 12VDC LOCK
FAN 80X38MM 12VDC
FAN 80X38MM 12VDC LOCK
FAN 80X38MM 12VDC RBLS LOCK
FAN 80X38MM 12VDC RBLS
FAN 80X38MM 12VDC RBLS TACH,PWM
FAN 80X38MM 24VDC
FAN 80X38MM 24VDC RBLS
FAN 80X38MM 48VDC RBLS TACH
FAN 80X38MM 48VDC RBLS TACH
FAN 80X38MM 12VDC TACH
FAN 80X38MM 12VDC TACH
FAN 80X38MM 12VDC RBLS TACH
FAN 80X38MM 12VDC TACH
FAN 80X38MM 12VDC TACH,PWM
FAN 80X38MM 12VDC TACH,PWM
FAN 80X38MM 24VDC TACH
FAN 80X38MM 24VDC RBLS TACH
FAN 80X38MM 24VDC TACH
FAN 80X38MM 48VDC TACH
FAN 80X38MM 48VDC
FAN 80X38MM 48VDC TACH