TBADESMAN
TM
NEW
55432
as
. V m the elemenls
halllsm: weave In! an
r "
H F I
a S
D
cal. Na. llncrimiun
KLEIN,
TOOLS
Fm Pmfiessmna‘s Smce1357‘
t
TRADESMAN PRO™ ORGANIZERS
Cat. No. Description UPC#
0-92644+ Pockets Length Width Height Weight
55431 Lighted Tool Bag 55431-5 31 15.25" (388 mm) 8" (203 mm) 14" (356 mm) 4.95 lbs. (2.25 kg)
55432
17" Tool Tote with Cover
55432-2 17 19.75" (502 mm) 10.25" (260 mm) 13" (330 mm) 10.3 lbs. (4.67 kg)
5183 Drill Pouch 55433-9 8 7.25" (184 mm) 3" (76 mm)
12.25" (311 mm)
.47 lbs. (.21 kg)
5184 Medium Hard Case 55434-6 1 8.75" (222 mm) 2.25" (57 mm) 6.5" (165 mm) .63 lbs. (.29 kg)
5189 Large Hard Case 55435-3 1 10.25" (260 mm) 2.25" (57 mm) 5.5" (140 mm) .63 lbs. (.29 kg)
55431 55432
5183
Illuminate
your bag
or your workspace!
• Twist on/twist off removable LED light
can be positioned to illuminate inside
the bag or the workspace
• 31 pockets for maximum tool storage
• Orange interior for easy tool visibility
• Tough, durable molded bottom protects
from the elements
• 1680D ballistic weave for durability
LIGHTED TOOL BAG
• Hard shell protects tools, meters
and tech devices
• Soft interior lining
HARD CASES DRILL POUCH
• Fits battery and impact drills
• Snap closure keeps drill in place
• Outside pockets hold a variety of drill bits
• Compatible with belts up to 2” wide
Attached Cover
protects tools!
Cat. No. 5183
Light is also available
separately (Cat. No. 55437)
5184
5189
Cat. Nos. 5184 & 5189
Cat. No. 55431
• Movable metal handle bar with rubber grip
• 17 pockets for tons of tool storage
• Orange interior for easy tool visibility
• 1680D ballistic weave for durability
• Shoulder strap for easy carrying
• Wide open section for drills and zipper bags
• Tough, durable molded bottom protects from the elements
17" TOOL TOTE WITH COVER
Cat No. 55432
Tools shown not included.
© 2014 Klein Tools, Inc.
Lincolnshire, IL 60069
96262
www.kleintools.com
See our complete line of Tradesman Pro™ Organizers