For Professi09a|s>7
Since 185W
‘\ ‘\ ‘\ ‘\
/ / / /
Sheet Metal
Tools/HVAC
Klein's line of HVAC tools make
it easy to work with sheet metal,
ductwork and tubing. These
job-matched tools are proven
to stand the test of time with
superior results.
J u um; mm Snips 3"" “m" ""I“ ,
ox
Siala-ol-ths-an. dual-malarial handlu: J '
provida I batter grip without sacrificing
tool silsngih or Ilum liiy
“Miami" for
Mack Ill “and: ASME BI 01.1w
Iafiurmlnne standard
\ ‘ um, mlnlad mllerlll
it“) E IN
Prlmlllm :ormlon - misllln 1
Sun owning Inch
Aviation Snips
Adflilinnll Features:
mum mom mms Journeyman smps cut 18 gauge
mm muea stem and 22 gauge sialmess steei
lensn
Ami
Aviation Snips
Additional Features:
• J1100L, J1101R, J1102S Journeyman snips cut 18 gauge
cold rolled steel and 22 gauge stainless steel
• J2103S Journeyman Bulldog snips cut 16 gauge cold
rolled steel and 18 gauge stainless steel
J1102S
J1101R J1100L
Right Angle Snips
Additional Features:
• J2104L, J2105R Journeyman snips cut straight, curves, and tight
circles in 24 gauge cold rolled steel and 28 gauge stainless steel
• Makes cutting easier in confined spaces (in ductwork, reaching
through openings or against a wall)
J2105R
J2104L
Cat. No. Cutting Pattern Snip Type Cutting Length Color Code Cutting Capacity: Cold
Rolled/Stainless Steel
Overall Length Weight
J1100L Left/Straight Aviation 1-3/8" (34.9 mm) Red/Black 18 Gauge/22 Gauge 9-7/8" (250.8 mm) 14.4 oz. (408 g)
J1101R Right/Straight Aviation 1-3/8" (34.9 mm) Green/Black 18 Gauge/22 Gauge 9-7/8" (250.8 mm) 14.7 oz. (417 g)
J1102S Straight/Wide Curves Aviation 1-1/2" (38.1 mm) Yellow/Black 18 Gauge/22 Gauge 10-1/16" (255.6 mm) 14.4 oz. (408 g)
J2103S Notch/Straight Bulldog 7/8" (22.2 mm) Yellow/Black 16 Gauge/18 Gauge 9-7/16" (239.7 mm) 13.9 oz. (394 g)
Cat.
No.
Cutting
Pattern
Snip
Type
Cutting
Length
Color
Code
Cutting Capacity: Cold
Rolled/Stainless Steel
Overall
Length
Weight
J2104L Left Curves/Tight
Circles/Straight Right
Angle 1-1/4"
(31.8 mm) Red/
Black 24 Gauge/28 Gauge 7-15/16"
(201.6 mm) 14.4 oz.
(408 g)
J2105R Right Curves/Tight
Circles/Straight Right
Angle 1-1/4"
(31.8 mm) Green/
Black 24 Gauge/28 Gauge 7-15/16"
(201.6 mm) 14.4 oz.
(408 g)
State-of-the-art, dual-material handles
provide a better grip without sacrificing
tool strength or durability
Snips
US Patents: D623498, D631322
Soft touch grips for maximum
control and comfort
Tip-Ident™ for
easy identification
Premium corrosion – resistant
plated handles
Hard, colored material
for toughness and durability
Long-lasting serrated forged
steel blades for superior
strength and durability
Self opening latch
Meets or exceeds ASME B107.16M
performance standard
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
229
filming Eapacfly cum
Waignl
2mm
$®¢$
Cat. No. Cutting
Pattern
Snip
Type
Cutting
Length
Color
Code
Overall
Length
Cutting Capacity: Cold
Rolled/Stainless Steel
Weight
J2100L Left/Straight Offset 1-1/4" (31.8 mm) Red/Black 9-1/2" (241.3 mm) 18 Gauge/22 Gauge 15.5 oz. (439 g)
J2101R Right/Straight Offset 1-1/4" (31.8 mm) Green/Black 9-1/2" (241.3 mm) 18 Gauge/22 Gauge 15.7 oz. (445 g)
J2102S Straight/Wide Curves Offset 1-1/2" (38.1 mm) Yellow/Black 9-1/2" (241.3 mm) 18 Gauge/22 Gauge 15.5 oz. (439 g)
J2106S Straight/Wide Curves Long Cut Offset 2-3/8" (60.3 mm) Yellow/Black 10-1/2" (266.7 mm) 20 Gauge/24 Gauge 1.1 lbs. (0.50 kg)
J2101R
J2102S
J2100L
J2106S
Offset Snips
Additional Features:
• J2100L, J2101R, J2102S and J2106S snips feature
exclusive Klein Kurve™ handles for natural hand
positioning and ease of use
• J2106S Journeyman snips cut 20 gauge cold rolled
steel and 24 gauge stainless steel, with a 2-3/8"
length of cut for faster cutting
• J2100L, J2101R, J2102S Journeyman snips cut 18
gauge cold rolled steel and 22 gauge stainless steel
Aviation Snips - Regular/Offset/Bulldog
• Forged and heat-treated steel blades for strength and durability
• Regular and offset blades have the capacity of cutting 18 gauge cold-rolled
sheet metal and 22 gauge stainless steel sheet metal
• Offset blades provide ease of cutting tight curves and keep user's hand away
from metal
• Bulldog snips (Cat. No. 2103) for notching or trimming 16 gauge cold-rolled
sheet metal and 18 gauge stainless steel sheet metal
• Spring-loaded for self-opening action
• Latch keeps jaws closed when not in use
• Hardened handles for extra strength
• Contoured plastic handles are comfortable and color-coded by cutting pattern
2101R
Cat.
No.
Cutting
Pattern
Snip
Type
Cutting
Length
Color
Code
Overall
Length
Cutting
Capacity
Weight
1100L Left/
Straight Aviation 1-3/8"
(34.9 mm) Red 9-3/4"
(247.7 mm) 18 Gauge 14.4 oz.
(408 g)
1101R Right/
Straight Aviation 1-3/8"
(34.9 mm) Green 9-3/4"
(247.7 mm) 18 Gauge 14.7 oz.
(417 g)
1102S Straight/
Wide Curves Aviation 1-1/2"
(38.1 mm) Yellow 10-1/8"
(257.2 mm) 18 Gauge 14.4 oz.
(408 g)
2100L Left/
Straight Offset 1-1/4"
(31.8 mm) Red 9-1/2"
(241.3 mm) 18 Gauge 15.5 oz.
(439 g)
2101R Right/
Straight Offset 1-1/4"
(31.8 mm) Green 9-1/2"
(241.3 mm) 18 Gauge 15.7 oz.
(445 g)
2102S Straight/
Wide Curves Offset 1-1/2"
(38.1 mm) Yellow 9-1/2"
(241.3 mm) 18 Gauge 15.5 oz.
(439 g)
2103 Notch Bulldog 7/8"
(22.2 mm) Yellow 9-1/4"
(235 mm) 16 Gauge 13.9 oz.
(394 g)
1102S
2100L
Replacement springs for aviation snips
Cat. No. Description
P-406 Replacement Spring, Cat. No. 1100L, 1102S
P-407 Replacement Spring, Cat. No. 1101R
Cutting & Notching Tools
Cutting & Notching Tools
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
230
nap Luck Punch
Dmpuund-levemga
echanism my meals!
rural and easy apalaliun
Dion-Volged, slas‘ jaw easny
punches 3/3“ (9.5 mm} wide
mpvassmns en meta‘ edges 1e easny
n pieces M sheet melah mm on pipe
H-steel cunstmctmn and "mm-mm”
alad hardware pmvme long we and duramuqy
36560
weed. mgh-wmpanl
Matcher
5 quick‘
30" 'V“ shaped
sheel mata‘
aw wmh 13/19 (2‘ mm)
um throat depm
nook flaswgn alluws easy nummng
ers and take-a" tabs wunem shppage
cunstmntmn wmh nickel-male and
menls
We
areas
36553
A®a¥~é§
Snap Lock Punch
• Compound-leverage
mechanism for greater
control and easy operation
• Drop-forged, steel jaw easily
punches 3/8" (9.5 mm) wide
impressions on metal edges to easily
join pieces of sheet metal, duct, or pipe
• All-steel construction and nickel-chrome
plated hardware provide long life and durability
• Vinyl grips with handle stops for added comfort and easy operation
86560
Cat. No. Overall Length Handle Color Weight
86560 8" (203.2 mm) Blue 1.0 lbs. (0.45 kg)
Seamers - Straight and Offset
• Compound-leverage mechanism easily and accurately bends, seams, and
flattens sheet metal and non-ferrous metals
• Jaw marked in 1/4" (6 mm) increments for precise bending measurements
• All-steel construction and nickel-chrome plated hardware provide long life
and durability
• Vinyl grips with handle stops for added comfort and easy operation
• Straight-handle model is used for most general applications
• Offset-handle model (not pictured) is for use in overhead or confined areas
• Broader jaw model for forming wider folds
• Folds 22 gauge CRSM and 24 gauge SSSM
86553
Cat. No. Type Jaw Size Overall Length Handle Color Weight
86553 Straight-Hand Seamer 3" (76.2 mm) 8-3/8" (212.7 mm) Blue 1.5 lbs. (0.68 kg)
86552 Offset-Hand Seamer 3" (76.2 mm) 8" (203.2 mm) Blue 1.5 lbs. (0.68 kg)
Cat. No. Overall Length Handle Color Weight
3100 13" (330.2 mm) Gray 13.4 oz. (380 g)
Cat. No. Description
3101 Replacement Blades for Tinner Snips
3100
Hand Notcher
• Allows quick,
clean, 30° "V" shaped
cuts in sheet metal
• Drop-forged, high-impact
steel jaw with 13/16" (21 mm)
maximum throat depth
• Jaws' hook design allows easy notching
of corners and take-off tabs without slippage
• All steel construction with nickel-plate and
black-oxide finish provides long life and durability
• Hardened steel handles include hand guards and are
covered with vinyl grips for added comfort and easy operation
86551
Cat. No. Overall Length Handle Color Weight
86551 8-1/2" (215.9 mm) Blue 1.0 lbs. (0.45 kg)
Lightweight Tinner Snips
• 6° angled, hollow-ground cutting edge for cutting full 3-1/2"
(89 mm) straight cuts and wide curves
• Easily replaceable cutting blades made of high-carbon steel
• Cutting capacity: 22 gauge cold-rolled sheet metal; 26 gauge
stainless steel sheet metal. Do not use to cut hardened wire,
nails, or any other rounded surface
• Lightweight magnesium handles
Cutting & Notching Tools
Seaming & Folding Tools
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
231
Hanan
$®¢$
88977
88978
Folding Tools
• Two folding depths: 3/8" (10 mm) and 1" (25 mm)
• Handy sight gauges for accurate depth alignment
• Made of heavy-duty 16 gauge steel for folding strength
88981
Professional 4-in-1 Tube Bender
• Bends four popular tube sizes
• Calibrated markings for accurate left-hand, right-hand, and offset bends up to 90°
• For soft copper, aluminum, and steel tubing
• Bends 3/16", 1/4", 5/16" and 3/8" (6 mm and 8 mm) O.D. tubing
89030
Cat. No. Closed Overall Length Weight
89030 10" (254 mm) 1.0 lbs. (0.45 kg)
88904
Cat. No. Description Weight
88978 Wheels and Screw for Mini Tube Cutter 2.5 oz. (71 g)
Cat. No. Description Weight
88905 Replacement Wheel for Tube Cutter 1.3 oz. (37 g)
Cat. No. Overall Length Folds Weight
88981 18" (457.2 mm) 24 Gauge CRSM and 28 Gauge SSSM 2.0 lbs. (0.91 kg)
Professional Tube Cutter
• Accurate 4 roller tracking system - no spiraling
• Professional reaming tool for stainless steel tubing
• Extra cutting wheel included in handle
Cat. No. Overall Length Cuts Weight
88904 6-1/32" (153.2 mm) 1/8" to 1-3/8" (3.2 to 34.9 mm) Steel and Copper Tubing 1.3 lbs. (0.59 kg)
Professional Mini Tube Cutter
• Perfect for tight space cutting. Requires only 1-3/8" (34.9 mm) swing radius
• Smooth feed mechanism for precise, right angle cutting action
• For copper and aluminum tubing; not designed for cutting stainless steel or hard tempered tubing
Cat. No. Cuts Overall Length Weight
88977 1/8" to 5/8" (3.2 to 15.9 mm) O.D. Tubing 1-3/4" (44.5 mm) 2.5 oz. (71 g)
Seaming & Folding Tools
Tube Benders & Cutters
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
232
mo
A®a¥~é§
Professional 6-in-1 Swaging Punch
• Swages six sizes of tubing
• Hex design for ease of extraction
• Precision machined surface for ease of forming
• High-alloy steel, heat-treated for strength and durability
66400
Duct Stretcher
• Aligns and pulls ductwork together,
easing installation of drive cleats
• Offset handle protects hand
89565
Cat. No. Overall Length Weight
89565 16" (406.4 mm) 12.0 oz. (340 g)
5-Blade Crimper
• Produces factory-precision indentations in stove pipe and round duct with just a squeeze
• Compound-leverage mechanism, heavy-duty jaw/handle linkage, and closing stop provide
easy operation and consistent crimps for virtually leak-proof connections
• Hardened steel handles include hand guards covered with vinyl grips for added comfort
and easy operation
• All steel construction and nickel-plating provide long life and consistent crimp profile
86550
Ratcheting Refrigeration Wrenches
• Fully reversible for refrigeration-packing gland nuts, valve stem sockets and beam-clamp installation
• Compact in size, with clearly marked sockets for four nut sizes
• Quick-flip reversing lever permits instant ratchet reversal
• Ruggedly built with polished chrome finish for smooth edges for comfort
68310
Cat. No. Swages Overall Length Weight
66400 3/16" (4.8 mm), 1/4" (6.4 mm), 5/16" (7.9 mm), 3/8" (9.5 mm),
1/2" (12.7 mm), 5/8" (15.9 mm) O.D. Tubing 5-13/16" (147.6 mm) 5.9 oz. (167 g)
Cat. No. Crimps Overall Length Handle Color Weight
86550 24 Gauge CRSM and 28 Gauge SSSM 9" (228.6 mm) Blue 1.0 lbs. (0.45 kg)
Cat. No. Socket Size Overall Length Weight
68309 3/16" and 1/4" Sq. x 1/2" and 9/16" Hex 6-13/16" (173.0 mm) 6.9 oz. (196 g)
68310 3/16" and 5/16" Sq. x 1/4" and 3/8" Sq. 5-1/2" (139.7 mm) 3.2 oz. (91 g)
Swaging Tool – Punch Type
Duct Stretcher
Crimping Tools
Refrigeration Wrenches
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
233
$®¢$
Magnetic Hex Drivers
• For driving sheet metal screws
• Strong Rare Earth magnets for maximum holding
• 1/4" (6.4 mm) hex shank with quick release groove
86602
Cat. No. Description Overall Length Weight
3-Pack
86600 1/4" Magnetic Hex Drivers Pk 3 1-3/4" (44.5 mm) 1.9 lbs. (0.86 kg)
86601 5/16" Magnetic Hex Drivers 3 pack 1-3/4" (44.5 mm) 2.2 oz. (62 g)
86602 3/8" Magnetic Hex Drivers 3 pack 1-3/4" (44.5 mm) 2.6 oz. (74 g)
10-Pack Punch Card for Individual Sale
8660010 1/4" Magnetic Hex Drivers Pk 10 1-3/4" (44.5 mm) 6.9 oz. (196 g)
8660110 5/16" Magnetic Hex Drivers 10 pack 1-3/4" (44.5 mm) 7.8 oz. (221 g)
8660210 3/8" Magnetic Hex Drivers 10 pack 1-3/4" (44.5 mm) 9.1 oz. (258 g)
Nylon Tie Tensioning Tools
• Designed for work with ties rated at 120 - 250 lbs. (54 - 113 kg)
• Tensions up to 65 lbs. of force (30 kg)
• Maximum tie width of 15/32" (12 mm)
• Handle grips for comfort
• Excess tie material is automatically cut off (Cat. No. 86571 only)
Cat. No. Description Weight
86570 Nylon Tie Tensioning Tool 13.9 oz. (395 g)
86571 Nylon Tie Tensioning Tool Auto Cutoff 1.0 lbs. (0.45 kg)
86570
Special-Purpose Knife
• Cuts duct board and flexible duct
• Double-edged knife: regular and serrated
• Cushion-grip handle for comfort
• Includes puncture resistant nylon sheath with belt loop
DK06
Cat. No. Blade Material Blade Length Weight
DK06 Stainless Steel 5-1/2" (139.7 mm) 8.5 oz. (241 g)
86571
Magnetic Hex Drivers
Nylon Tie Tensioning Tools
Special-Purpose Knife
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
234
—£
—
~=i-
GOOOOOGGflQ I
I
GGOOQO I
I
IU— ;
“@390 gm
Cat. No. Description Shank
Length
Slotted
Bits
Phillips
Bits
Square
Bits
Nut Driver
Sizes
TORX
Bits
Other Bits Overall
Length
Weight
32292 HVAC Multi-Bit
Screwdriver 15 Pc 4"
(101.6 mm) 4 mm,
6 mm #0, #1,
#2, #3 #1, #2 1/4" #10, #15,
#20, #25 Schrader® Valve
Insertion, Core Removal 8-1/2"
(215.9 mm) 8.0 oz.
(227 g)
Schrader® is a registered trademark of Schrader-Bridgeport International, Inc.
11-in-1 Screwdriver/Nut Driver with
Schrader® Valve Removal/Installation Bit
• Great for HVAC and other industrial applications
• Includes unique style bit for installation/removal of common TR-4 Schrader
®
valves and aggressive thread extractor tip for backing out broken cores
32527
15-in-1 Screwdriver/Nut Drivers
• Multi-bit driver includes 14 different screwdriver tips plus a 1/4" (6.4 mm) nut driver
• Internal storage for screwdriver bits
32290
Internal Storage
NEW!
NEW!
Cat. No. Shank Length Slotted Bits Phillips Bits Square Bits Nut Driver Sizes Other Bits Overall Length Weight
32527 4" (101.6 mm) 1/4" (6.4 mm) and
3/16" (4.8 mm) #1 and #2 #1 and #2 3/8", 5/16" and 1/4" Schrader® Valve Core Removal/
Installation - Extractor 7-3/4" (196.9 mm) 7.0 oz. (198 g)
Schrader® is a registered trademark of Schrader-Bridgeport International, Inc.
2-in-1 Hex Head Screwdriver
• 1/4" and 5/16" six-point hex nut driver
• Powerful magnets for maximum fastener retention
• Solid build quality; feels like a conventional nut driver
• Color coded bands for easy identification
• Wrench-assist to help remove stubborn fasteners
65064
NEW!
Cat. No. Tip Type Tip Size Shank Length Overall Length Weight
65064 Hex 1/4" x 5/16" (6.4 x 7.9 mm) 3-5/8" (92.1 mm) 8" (203.2 mm) 7.2 oz. (204 g)
NEW!
10-in-1 Folding Screwdriver/Nut Driver
• Conveniently folds up for easy storage or to fit into your pocket
• Each driver arm contains four interchangeable bit styles and two nut drivers
• Unfold each driver arm up to a full 180° for straight on driving power, or at 90° for
extra leverage on stubborn fasteners
• The quick release button easily unlocks a fully extended driver arm
TM
32534
Cat. No. Handle Color Slotted Bits Phillips Bits Square Bits Nut Driver Sizes Other Bits Weight
32534 Blue 1/4" (6.4 mm) and
3/16" (4.8 mm) #1 and #2 #1 and #2 5/16" and 1/4" Valve Core Removal/
Installation - Extractor 5.9 oz. (167 g)
Schrader® is a registered trademark of Schrader-Bridgeport International, Inc.
TORX
®
is a registered trademark of Acument Intellectual Properties, LLC.
Specialty Screwdrivers
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
235
821712
$®¢$
Setting Hammer
• Durable epoxy resin handle helps to protect neck from fraying and
splintering if incorrectly struck or over struck
• High-strength fiberglass shaft absorbs shock and keeps head tight
• Cushioned, PVC grip bonded to handle
• Special high-carbon steel, octagon shaped head with flat striking
surface and rounded cross peen
Cat. No. Head Weight Overall Length Weight
820-16 16.0 oz. (454 g) 13" (330.2 mm) 1.6 lbs. (0.73 kg)
820-16
Riveting Hammer
• High-carbon steel round head is forged and hardened
• Flat striking surface with rounded cross peen
• Straight-grain American hickory handle is stained and lacquered
821-12
Cat. No. Head Weight Overall Length Weight
821-12 12.0 oz. (340 g) 12-1/4" (311.2 mm) 1.1 lbs. (0.50 kg)
Dead Blow Hammers
• Durable, abrasion resistant non-marring hammer face
• Increased striking force with zero impact rebound
• Design isolates user from striking impact and reduces fatigue
• 40% more driving power than othe rdead blow hammers
• Protects job surface from damage
• Applications: HVAC, metal fabrication, electronics, oil and
mining, wood and metal assembly, automotive, aerospace
811-16
Cat. No. Head Weight Overall Length Weight
811-16 16.0 oz. (454 g) 12-1/2" (317.5 mm) 1.4 lbs. (0.64 kg)
811-32 32.0 oz. (907 g) 18" (457.2 mm) 1.8 lbs. (0.82 kg)
Hammers
Sheet Metal Tools/HVAC
See page 310 for additional information on warnings.
www.kleintools.com
236
Products related to this Datasheet
NYLON TIE TENSIONING TOOL AUTO-C
KNIFE DBL EDGED POUCH SERRATED
SOCKET SET HEX 1/4" 10PC
NYLON TIE TENSIONING TOOL
SOCKET SET HEX 1/4" 3PC
NUT/SCREWDR SET ASSORTED FOLDING
SNIP OFFSET HANDLE SOFT GRIPS
SNIP OFFSET HANDLE SOFT GRIPS
WRENCH BOXEND RATCHET ASSORTED
WRENCH BOXEND RATCHET ASSORTED
AVIATION SNIPS SOFT GRIPS
HAMMER SETTNG FIBRGLSS CUSHN GRP
SPRING SNIPS (LEFT/STRAIGHT)
SPRING SNIPS (RIGHT)
SNIP SOFT GRIPS
SNIP SOFT GRIPS
WHEEL FOR TUBE CUTTER
AVIATION SNIPS SOFT GRIPS
SNIP OFFSET HANDLE SOFT GRIPS
AVIATION SNIPS SOFT GRIPS
5-BLADE CRIMPER
FOLDING TOOL, 18'' (457 MM)
AVIATION SNIPS SOFT GRIPS
OFFSET HAND SEAMER
AVIATION SNIPS SOFT GRIPS
SNIP SOFT GRIPS
AVIATION SNIPS OFFSET HANDLE
AVIATION SNIPS OFFSET HANDLE
AVIATION SNIPS SOFT GRIPS
HAMMER RIVETING WOOD HICKORY