Mining and Heavy Ind Tools Datasheet by Klein Tools, Inc.
View All Related Products | Download PDF DatasheetFor Professionals”:
Since 1857‘“
Mining & Heavy
Industry Tools
The Mumme Products' range of
forged hand tools are produced
to the highest possible standards
for use in the mining and heavy
construction industries. With
top quality materials and safety
as a priority, we design and
manufacture superior products
available worldwide.
Aunuum Mimi
Gnuseneck Bar-Hexagon
0 Used my \evermg and muvmg objects mm place mm a m and swwe‘ mouan ssmmnnsn
o Forged "om laugh hlgh-tensl‘a cavhun manganese stas‘
Crowbars - (St. Angelo Bars) Hexagon and Round
• Used for digging holes and breaking clay, rock and concrete
• Forged from tough high-tensile carbon manganese steel
• Ground and sharpened to a diamond point for easier digging and breaking concrete
• Long tapered blade also for easier digging
• Both ends heat treated for increased performance and strength
• Hexagon bar profile for greater control
• Round bar profile is easier on hands
• Anti-corrosive primer with enamel finish
• Precision heat treated to best suit product application
5CB180025
Gooseneck Bar-Hexagon
• Used for levering and moving objects into place with a lift and swivel motion
• Forged from tough high-tensile carbon manganese steel
• Diamond point and gooseneck ends for flexibility of use
• Gooseneck set for improved leverage
• Hexagon bar profile for greater control
• Precision heat treated to best suit product application
5GNB180030
Cat. No. Hex Diameter Length Weight
5GNB180030 1-3/16" (30.2 mm) 71" (1803.4 mm) 24.7 lbs. (11.20kg)
Slate Bars-Hexagon (Pinch Bars)
• Used for levering and moving objects into place with a lift and swivel motion
• Forged from high-tensile carbon manganese steel for maximum strength
• Heel offset to 40° angle for optimum lifting
• Hexagon bar profile gives greater control and reduces bar roll
• Heat-treated blade ends for maximum toughness
• Precision heat treated to best suit product application
5PB180025
Cat. No. Hex Diameter Length Weight
5PB150025 1" (25.4 mm) 59" (1498.6 mm) 13.6 lbs. (6.17 kg)
5PB150030 1-3/16" (30.2 mm) 59" (1498.6 mm) 19.6 lbs. (8.89 kg)
5PB165025 1" (25.4 mm) 65" (1651.0 mm) 15.0 lbs. (6.80 kg)
5PB165030 1-3/16" (30.2 mm) 65" (1651.0 mm) 21.9 lbs. (9.983 kg)
5PB180025 1" (25.4 mm) 71" (1803.4 mm) 16.8 lbs. (7.62 kg)
5PB180030 1-3/16" (30.2 mm) 71" (1803.4 mm) 24.3 lbs. (11.0 2kg)
Round Bars
Cat. No. Blade Width Diameter Length Weight
5CBR180022 1-1/2" (38.1 mm) 7/8" (22.2 mm) 71" (1803.4 mm) 12.0 lbs. (5.44 kg)
5CBR180025 2" (50.8 mm) 1-1/16" (27.0 mm) 71" (1803.4 mm) 17.1 lbs. (7.76 kg)
5CBR180030 2" (50.8 mm) 1-3/16" (30.2 mm) 71" (1803.4 mm) 21.4 lbs. (9.71 kg)
Cat. No. Hex Diameter Length Weight
5PB45016 5/8" (15.9 mm) 18" (457.2 mm) 1.6 lbs. (0.73 kg)
5PB60020 25/32" (19.8 mm) 24" (609.6 mm) 3.4 lbs. (1.54 kg)
5PB60025 1" (25.4 mm) 24" (609.6 mm) 5.3 lbs. (2.40 kg)
5PB75025 1" (25.4 mm) 30" (762.0 mm) 6.7 lbs. (3.04 kg)
5PB90025 1" (25.4 mm) 36" (914.4 mm) 8.0 lbs. (3.63 kg)
For more Gooseneck Bars see Steel Construction section.
Hexagonal Bars
Cat. No. Blade Width Diameter Length Weight
5CB150025 2" (50.8 mm) 1" (25.4 mm) 59" (1498.6 mm) 13.5 lbs. (6.12 kg)
5CB150030 2" (50.8 mm) 1-3/16" (30.2 mm) 59" (1498.6 mm) 19.0 lbs. (8.62 kg)
5CB165025 2" (50.8 mm) 1" (25.4 mm) 65" (1651.0 mm) 14.8 lbs. (6.71 kg)
5CB165030 2" (50.8 mm) 1-3/16" (30.2 mm) 65" (1651.0 mm) 20.9 lbs. (9.48 kg)
5CB180025 2" (50.8 mm) 1" (25.4 mm) 71" (1803.4 mm) 16.2 lbs. (7.35 kg)
5CB180030 2" (50.8 mm) 1-3/16" (30.2 mm) 71" (1803.4 mm) 23.0 lbs. (10.43 kg)
5CBR180030
5CBR180025
For more Connecting Bars Steel see Steel Construction section.
Bars – Construction
See page 310 for additional information on warnings.
www.kleintools.com
303
Mining & Heavy Industry Tools
Scaling Bars-Chrome Alloy Steel-Hexagon
Scaling Bars - Tubular Aluminum (Aluminium) - Round and Hexagon
• Used in the mining industry for prying overhanging rock
• Aluminium tube body for light weight and less user fatigue
• Inserted steel ends forged from tough carbon manganese steel
• Heel offset to 40° angle for optimum levering
• Precision heat treated to best suit product application
• Round bar profile is easier on hands
• Hexagon bar profile for greater control
7SCTH1800
Cat. No. Diameter Length Weight
7SCT1800 1-1/4" (31.8 mm) 71" (1803.4 mm) 6.4 lbs. (2.90 kg)
7SCT3660 1-1/4" (31.8 mm) 144" (3657.6 mm) 9.3 lbs. (4.22 kg)
7SCT4320 1-1/4" (31.8 mm) 170" (4318.0 mm) 10.2 lbs. (4.63 kg)
Scaling Bars-Chrome Alloy Steel-Hexagon
• Used in the mining industry for prying overhanging rock
• Forged from chrome alloy steel
• Heat-treated blades for maximum toughness
• Hex profile for good control
• Heel offset to 40° angle for optimum levering
• Precision heat treated to best suit product application
7SC150019
Cat. No. Hex Diameter Length Weight
7SC120019 25/32" 47" (1193.8 mm) 6.9 lbs. (3.13 kg)
7SC150019 25/32" 59" (1498.6 mm) 8.6 lbs. (3.90 kg)
7SC180019 25/32" 71" (1803.4 mm) 10.3 lbs. (4.67 kg)
7SC210019 25/32" 83" (2108.2 mm) 12.0 lbs. (5.44 kg)
7SC240019 25/32" 94-1/2" (2400.3 mm) 13.8 lbs. (1.7 kg)
Cold Chisels-Alloy Cross Cut
• Used for removing oil seals
• Also used for cutting in corners and difficult or confined areas
• Forged from chrome alloy steel to give a harder blade with great resilience
• Precision hardened and tempered so blade will not shatter when struck hard
• Accurately ground to the optimum angle for cutting
7CHC15013
Cat. No. Blade Width Overall Length Weight
7CHC15013 1/4" (6.4 mm) 6" (152.4 mm) 4.2 oz. (119 g)
7CHC17516 5/16" (7.9 mm) 7" (177.8 mm) 8.0 oz. (227 g)
7CHC20020 3/8" (9.5 mm) 8" (203.2 mm) 8.8 oz. (249 g)
Round Bars
Hexagonal Bars
Cat. No. Diameter Length Weight
7SCTH1800 1-1/4" (31.8 mm) 71" (1803.4 mm) 6.5 lbs. (2.95 kg)
7SCTH2400 1-1/4" (31.8 mm) 94-1/2" (2400.3 mm) 7.5 lbs. (3.40 kg)
Bars – Mining
Chisels & Punches
See page 310 for additional information on warnings.
www.kleintools.com
304
Mining & Heavy Industry Tools
A®ffi
Brass Punches
• Used where a softer punch is needed, e.g. where damage
may occur from using a hardened punch
• Selected brass, correct composition for punch use
• Knurled handle for gripping easily
• Chamfered head for safety
4BP16
Cat. No. Set Contains Weight
4BPSET5 4.4 lbs. (2.00 kg)
Cat. No. Diameter Overall Length
4BP10 3/8" (9.5 mm) 6" (152.4 mm)
4BP12 1/2" (12.7 mm) 7" (177.8 mm)
4BP16 5/8" (15.9 mm) 7" (177.8 mm)
4BP19 3/4" (19.1 mm) 8" (203.2 mm)
4BP25 1" (25.4 mm) 8" (203.2 mm)
Cat. No. Diameter Overall Length Weight
4BP10 3/8" (9.5 mm) 6" (152.4 mm) 3.5 oz. (99 g)
4BP12 1/2" (12.7 mm) 7" (177.8 mm) 4.8 oz. (136 g)
4BP16 5/8" (15.9 mm) 7" (177.8 mm) 10.6 oz. (301 g)
4BP19 3/4" (19.1 mm) 8" (203.2 mm) 17.6 oz. (499 g)
7BP29219 3/4" (19.1 mm) 11-1/2" (292.1 mm) 1.5 lbs. (0.68 kg)
7BP29225 1" (25.4 mm) 11-1/2" (292.1 mm) 2.8 lbs. (1.27 kg)
7BP29232 1-1/4" (31.8 mm) 11-1/2" (292.1 mm) 4.3 lbs. (1.95 kg)
Starter Drift
• Used for aligning holes in heavy construction
• Forged from tough high-tensile carbon manganese steel
• Designed for driving with hammer
• Taper is forged, not turned, for finer grain, giving greater tensile strength
• Will not score edge when driven hard
• Hex profile for increased control
• Correctly heat treated to best suit product application
5SDL45025
Cat. No. Point Diameter Diameter Overall Length Weight
5SDL45025 0.500 (12.70 mm) 1-3/32" (27.8 mm) 18" (457.2 mm) 3.48 lbs. (1.58 kg)
Pin Punches
• Used for driving out and removing pins and keys
• Tough and resilient shaft made from quality tool steel
• Heat treated for durability and strength
• Soft head for safety; will mushroom, not chip
• Knurled handle for gripping easily
4PPL06.5
Cat. No. Set Contains Weight
4PPLSET8
Cat. No. Diameter Overall Length
4PPL02.5 3/32" (2.4 mm) 2-5/32" (54.8 mm)
4PPL03 7/64" (2.8 mm) 2-5/32" (54.8 mm)
4PPL04 5/32" (4.0 mm) 2-23/64" (59.9 mm)
4PPL05 3/16" (4.8 mm) 2-35/64" (64.7 mm)
4PPL06 15/64" (6.0 mm) 2-35/64" (64.7 mm)
4PPL06.5 1/4" (6.4 mm) 2-35/64" (64.7 mm)
4PPL08 5/16" (7.9 mm) 2-3/4" (69.9 mm)
4PPL10 25/64" (9.9 mm) 2-3/4" (69.9 mm)
Cat. No. Diameter Overall Length Weight
4PPL02.5 3/32" (2.4 mm) 2-5/32" (54.8 mm) 0.13 lbs. (0.06 kg)
4PPL03 7/64" (2.8 mm) 2-5/32" (54.8 mm) 0.13 lbs. (0.06 kg)
4PPL04 5/32" (4.0 mm) 2-23/64" (59.9 mm) 0.13 lbs. (0.06 kg)
4PPL05 3/16" (4.8 mm) 2-35/64" (64.7 mm) 0.15 lbs. (0.07 kg)
4PPL06 15/64" (6.0 mm) 2-35/64" (64.7 mm) 0.15 lbs. (0.07 kg)
4PPL06.5 1/4" (6.4 mm) 2-35/64" (64.7 mm) 0.17 lbs. (0.08 kg)
4PPL08 5/16" (7.9 mm) 2-3/4" (69.9 mm) 0.24 lbs. (0.11 kg)
4PPL10 25/64" (9.9 mm) 2-3/4" (69.9 mm) 0.35 lbs. (0.16 kg)
Chisels & Punches
Construction Tools
See page 310 for additional information on warnings.
www.kleintools.com
305
Mining & Heavy Industry Tools
5%st
_‘——
SPREPASDIE
@Wfi
Pry Bar
• Used for prying, separating flanges and aligning holes
• Forged from tough high-tensile carbon manganese steel
• Thin, finely ground curved chisel end for ease of entry between surfaces
• Forged, not turned, long tapered point for maximum strength
• Hexagon profile for greater control
• Precision heat treated to best suit product application
5PRBP45016
Cat. No. Chisel Width Hex Diameter Overall Length Weight
5PRBP45016 25/32" (19.8 mm) 5/8" 18" (457.2 mm) 1.7 lbs. (0.77 kg)
Fox Wedge-Stainless Steel
• Used for splitting mating surfaces and for packing machinery and structures before fixing
• Also used in the marine environment because of its corrosion-resistant properties
• Forged from stainless steel for greater hardness and non-magnetic properties
• Ground blade with fine edge for easy entry
• Precision heat treated to best suit product application
7FWSS10025
Podger Pins (Broad Head Bull Pins)
• Used for aligning holes and expanding holes in mild steel
• Forged from tough high-tensile carbon manganese steel
• Forged, not turned, long tapered point for ease of aligning
• For added safety, forged head prevents pin being driven
right through hole and falling
• Hex shaft allows spanner to be used to assist removal
• Can be carried on belt
• Precision heat treated to best suit product application
5POP25
Cat. No. Diameter Across
Hexagon Points
Hexagon Shaft
Diameter
Overall Length Weight
5POP25 1-3/32" (27.8 mm) 1" 16" (406.4 mm) 3.3 lbs. (1.50 kg)
5POP30 1-5/16" 1-3/16" 16" (406.4 mm) 4.5 lbs. (2.04 kg)
For more Barrel and Bull Pins
see Steel Construction section.
Cat. No. Width Thickness Material Overall Length Weight
5FW07538 1-1/2" (38.1 mm) 1/2" (12.7 mm) Steel 3" (76.2 mm) 0.35 lbs. (0.16 kg)
5FW10025 1" (25.4 mm) 5/16" (7.9 mm) Steel 4" (101.6 mm) 0.22 lbs. (0.10 kg)
5FW17550 2" (50.8 mm) 1/2" (12.7 mm) Steel 7" (177.8 mm) 1.01 lbs. (0.46 kg)
7FW27050 2" (50.8 mm) 1" (25.4 mm) Steel 11" (279.4 mm) 4.0 lbs. (1.81 kg)
7FWSS10025 1" (25.4 mm) 5/16" (7.9 mm) Stainless Steel 4" (101.6 mm) 3.5 oz. (99 g)
Barrel Drifts
• Used for aligning holes in construction
• Also used for expanding holes in mild steel
• Forged from tough high-tensile steel
• Taper is forged, not turned, for finer grain, giving
greater tensile strength
• Will not score edge when driven hard
• Precision heat treated to best suit product application
5BD24
Cat. No. Point Diameter Diameter Overall Length Weight
5BD19 23/64" (9.1 mm) 3/4" (19.1 mm) 6-9/32" (159.5 mm) 0.61 lbs. (0.28 kg)
5BD20 3/8" (9.5 mm) 25/32" (19.8 mm) 7-5/64" (179.8 mm) 0.77 lbs. (0.35 kg)
5BD30 0.578 " (14.7 mm) 1-3/16" (30.2 mm) 7-7/8" (200.0 mm) 1.8 lbs. (0.82 kg)
5BD33 0.156" (3.97 mm) 1-19/64" (32.9 mm) 7-7/8" (200.0 mm) 2.3 lbs. (1.04 kg)
Construction Tools
See page 310 for additional information on warnings.
www.kleintools.com
306
Mining & Heavy Industry Tools
A®ffi
Podger Bars - Hexagon
• Used for levering and aligning
• Forged from tough high-tensile carbon manganese steel
• Heel set to 40° angle for optimum levering; blade ground to 30° angle for easy entry between surfaces
• Taper is forged, not turned, for finer grain, giving greater tensile strength
• Hexagon profile for greater control and to minimize bar roll
• Precision heat treated to best suit product application
5POB37520
Cat. No. Point Diameter Hex Diameter Overall Length Weight
5POB37516 0.313" (7.9 mm) 5/8" 15" (381.0 mm) 1.2 lbs. (0.54 kg)
5POB37520 0.375" (9.5 mm) 25/32" 15" (381.0 mm) 1.8 lbs. (0.82 kg)
5POB45016 0.313" (7.9 mm) 5/8" 18" (457.2 mm) 1.5 lbs. (0.68 kg)
5POB45020 0.375" (9.5 mm) 25/32" 18" (457.2 mm) 2.3 lbs. (1.04 kg)
5POB60020 0.375" (9.5 mm) 25/32" 24" (609.6 mm) 3.2 lbs. (1.45 kg)
5POB90020 0.375" (9.5 mm) 25/32" 36" (914.4 mm) 4.9 lbs. (2.22 kg)
Star Dropper Hammer
• Used for driving in star (fencing) droppers
• Also used to drive in marker pegs, stakes and concreting stakes
• Heavy unit drives droppers very quickly and efficiently
• Solid steel handles and slug are welded together, which gives greater strength
5SDSH
Cat. No. Internal Diameter Overall Length Weight
5SDSH 2-1/8" (54.0 mm) 33-55/64" (860.0 mm) 19.1 lbs. (8.66 kg)
Spoon Bar - Round
• Used for levering, prying between surfaces and aligning holes
• Forged from resilient 4140 steel
• Taper is forged, not turned, for finer grain, giving greater tensile strength
• Thin spoon blade ends provide easy access between surfaces and a gentle rolling lift
• Correctly heat treated to best suit product application
• Spoon end is at 40° angle
5SB75022
Cat. No. Point Diameter Body Diameter Overall Length Weight
5SB75022 1/4" (6.4 mm) 7/8" (22.2 mm) 30" (762.0 mm) 4.40 lbs. (2.00 kg)
Construction Tools
See page 310 for additional information on warnings.
www.kleintools.com
307
Mining & Heavy Industry Tools
5HDRH20
SHCMHISS
@Wfi
Cat. No. Handle Length Slot Opening Overall Height Weight
5SDR 36" (914.4 mm) 1-21/64" x 2" (33.7 x 50.8 mm) 32" (812.8 mm) 17.8 lbs. (8.07 kg)
Star Dropper Remover
• Used for removing star droppers (also called star pickets or fencing droppers)
• Also used for removing selected pipes and steel pegs
• Gripper made from high-tensile steel for durability and long life
• Gripper bites efficiently into dropper for easy extraction
• Long handle for excellent leverage
Cat. No. Head Weight Overall Length Weight
5HDRH2.0 4.4 lbs. (2.00 kg) 16" (406.4 mm) 4.6 lbs. (2.09 kg)
Cat. No. Head Weight Overall Length Weight
5HCMH1.35 3.0 lbs. (1.36 kg) 10" (254.0 mm) 3.5 lbs. (1.59 kg)
Drill Hammer - Wooden Handle
• Used for mining and confined environments
• Also ideal for close work with enough head weight for effective hammering
• Head forged from high-tensile carbon manganese steel,
with hardened and tempered face and claw
• Fitted with tough Australian spotted gum hardwood handle,
oiled for long life and user comfort
• Handle is fitted to head with a glued wooden and steel wedge assembly
• Precision heat treated to best suit product application
• This product must be maintained in accordance with
Australian standard AS 3797:1991
Mason's Club Hammer-Wooden Handle
• Great all-around club hammer for general striking applications
• Forged from tough high-tensile carbon manganese steel,
with hardened and tempered face and claw
• Fitted with tough Australian spotted gum hardwood handle,
oiled for long life and user comfort
• Ideal for work in confined spaces
• Handle is fitted to head with a glued wooden and steel wedge assembly
• Precision heat treated to best suit product application
• This product must be maintained in accordance with
Australian standard AS 3797:1991
5HDRH20 5HCMH135
5SDR
Construction Tools
Hammers
See page 310 for additional information on warnings.
www.kleintools.com
308
Mining & Heavy Industry Tools
Aunuum Mani
0 Used In non-sparkmg enwmnmenls aria avmd damage In struck objects 7HERFRH‘4
0 Head Volged lmm mass for sullen nan-damaging blow
0 Head Is pmned to hamfle as we” as epoxled m prevent head coming off
0
5WHRG
‘ 1 ms (050 kg)
laws
"9
Cat. No. Head Weight Overall Length Weight
7HBRFRH04 4.0 lbs. (1.81 kg) 16" (406.4 mm) 4.9 lbs. (2.22 kg)
7HBRFRH07 7.0 lbs. (3.18 kg) 32" (812.8 mm) 9.9 lbs. (4.49 kg)
7HBRFRH10 10 lbs. (4.54 kg) 36" (914.4 mm) 12.2 lbs. (5.53 kg)
7HBRFRH14 14.0 lbs. (6.35 kg) 36" (914.4 mm) 16.8 lbs. (7.62 kg)
Chipping Hammer - Rubber Grip
• Used for chipping off slag and spatter around welds
• Also used as geologists' or miners' tool
• Head forged from chrome alloy steel and hardened and tempered for
maximum toughness
• Ground and sharpened vertical chisel and diamond point
• Excellent balance with hardened ends that do no flatten when chipping
• Precision heat treated to best suit product application
5WHRG
Cat. No. Head Length Overall Length Weight
5WHRG 6-11/16" (169.9 mm) 10-15/64" (260.0 mm) 1.1 lbs. (0.50 kg)
Wire Rope Punches
• Used to safely drive out pins and keys in machinery
• Long, two-handed rubber handle to lessen shocks from blows
• Head attached with wire rope to reduce shock
• Urethane ring around head to reduce likelihood of chipping
• Heat-treated punch, so it will not shatter
Cat. No. Diameter Shaft Length Weight
7WRP13 1/2" (12.7 mm) 4-3/4" (120.7 mm) 3.0 lbs. (1.36 kg)
7WRP16 5/8" (15.9 mm) 4-3/4" (120.7 mm) 3.2 lbs. (1.45 kg)
7WRP19 3/4" (19.1 mm) 4-3/4" (120.7 mm) 3.6 lbs. (1.63 kg)
7WRP22 7/8" (22.2 mm) 4-3/4" (120.7 mm) 4.4 lbs. (2.00 kg)
7WRP25 1" (25.4 mm) 4-3/4" (120.7 mm) 4.6 lbs. (2.09 kg)
7WRP32 1-1/4" (31.8 mm) 4-3/4" (120.7 mm) 5.3 lbs. (2.40 kg)
Brass Sledge Hammers-Fiberglass Rubber Grip Handle
• Used in non-sparking environments or to avoid damage to struck objects
• Head forged from brass for softer, non-damaging blow
• Head is pinned to handle as well as epoxied to prevent head coming off
• Comfortable, thick rubber grip handle for increased protection from shock and vibration
• Handle includes both overstrike protection and large sweep at base to prevent loss of grip
• This product must be maintained in accordance with Australian standard AS 3797:1991
7HBRFRH14
7WRP22
Hammers
Safety Punches & Tyre (Tire) Levers
See page 310 for additional information on warnings.
www.kleintools.com
309
Mining & Heavy Industry Tools
Products related to this Datasheet
4'' FOX WEDGE - STEEL
4''FOX WEDGE - STAINLESS STEEL
7''FOX WEDGE - STEEL
3'' FOX WEDGE - STEEL
STAR DROPPER HAMMER
30'' (762 MM) SPOON BAR
47''SCALING BAR - CHROME ALLOY S
59'' SCALING BAR - CHROME ALLOY
6'' X 1/4''COLD CHISEL - ALLOY C
7'' X 5/16''COLD CHISEL - ALLOY
71''SCALING BAR - CHROME ALLOY S
71''SCALING BAR - TUBULAR ALUMIN
71''SCALING BAR - TUBULAR ALUMIN
83'' SCALING BAR - CHROME ALLOY
8''X 3/8'' COLD CHISEL - ALLOY C
94-1/2'' SCALING BAR - CHROME AL
94-1/2'' SCALING BAR - TUBULAR A
BARREL DRIFT - 1-19/64'' (33 MM)
BARREL DRIFT - 1-3/16'' (30 MM)
BARREL DRIFT - 25/32'' (20 MM)
BARREL DRIFT - 3/4'' (19 MM)
PODGER BAR HEXAGON
PODGER BAR HEXAGON
PODGER BAR HEXAGON
PODGER BAR HEXAGON
PODGER BAR HEXAGON
PODGER BAR HEXAGON
PODGER PIN - 1''
PODGER PIN - 1-3/16'' (30 MM)
PRY BAR