54-00080 Datasheet by Tensility International Corp
View All Related Products | Download PDF Datasheet
iiatings
Voltage: 30 Vdc
Current: 300 MA
Operafing Temperature Range
725" to 1:5“C, relative humidity pl 35% or less
Materials
1. lnsulator- nylon, black
2. insulator nylon, black
3. Shell: brass, nickel plated
4. Spring conta hosphor oronze, nickelcplated
5. Spring conta , hosphor bianze, nickelcplated
6.50ldertab brass, nickelcplated
7. Nu[: brass, nickelcplated, P/N 5500004, MEX 0.75
5. Split washer: cold rolled steel, nickel plated, P/N ss-uoaos
Electrical Requirements
Dielectric 517319th min @ 500 Vac
insulation resistance: loo MO @ 500 Vdc
Contact resistance: so mo or less
Mechaniul itequirernents
insertion form: 0 372 kgf
withdrawal torc 3-2 tot
Terminal strength a static load oi 300 nghall be applied
to the terminal ior 15 seconds in any direction,
Lite cycle: soon mating cycieswhile mainia'n'ng less than
ion mn contact resistance, son/in insulation resistance, and
500 Vac foil minute withstand voltage
Soldering
Soidera y:75% minimum (average when terminals dipped 2mm
in 235 +5 1: solder path tor 3 :0 5 seconds
Solder oath duraoili 7' no deformation when immersed in 255 :5 °c
up to suriace oi the board La rnm for 5 seconds or less
Solder iron durability: no deiormation when exposed to 350 :1 u in
far 3 10.5 Seconds
Environmental Requirements
Cold te 25 :3 °c ior4t1 hours houtdetormation
Heat (93 . 5 :2 DC, lelalivE huml I y45785% for 48 hams
without deiormation
HuMidily test: 40 12°C, relative humidity 90798% ior4t1 hours
without deformation
$3.5
EEK
Mating Plug
Installation Details
Panel thickness: 120 c 4.8 mm
Panel cutout g: 92 * 105 mm
SECTION AVA
20.5 $050
v—oa
\/—°A
Schematic
Revision: Date: Description: Prepared: Notes:
A 13/3/2017 initial release AG 773m: Rz>HS
Products related to this Datasheet
CONN JACK PNL MNT 3.5MM MONO