UM Series Datasheet by Omron Automation and Safety
View All Related Products | Download PDF Datasheet
I iii 0 omRon
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F2
F
System
• When UM series mats are combined with an MC3, MC4 or MC6
controller (with complete diagnostics), the result is a system
that meets the standard EN 1760-1:1998 and is entitled to
display the CE mark. See below for an overview of the various
components.
Mat
• Activation force: 30 kg (66 lb.) per ANSI/RIA 15.06-1999,
ISO 13856-1:2001, ANSI B11.19-2003, and CSA Z432-04
• Conductive plates: 24 gauge galvanealed sheet steel
• Contact yield strength in excess of 20,000 lb./sq. in.; Fork lift
traffic of 12,000 lb.
• Mat housing cross section: 13.5 mm (0.54 in.)
• PVC black or yellow covering materials (other colors available
on request)
• Durometer of 80 (±3) shore A
• Single-piece molded construction
• Mat flammability self extinguishing, meets UL94VO
• IP67 rated
• Operating temperature -37 to 66°C (-35 to 150°F)
• Mat cable: 18-gauge, 4-conductor, 16-strand, 300 VAC
• Cable length: Standard 5 m (16 ft.), Optional 10 m (32 ft.)
Controllers
• Safety category 3 device
• DIN-rail mount (MC3)
• NEMA controllers (MC4, MC6)
• 24 VDC or with universal power supply 100 to 240 VAC
Trim
• Two-part perimeter and joining trim simplifies installation and
provides a custom appearance
• Aluminum base surrounds mat, the safety yellow PVC cover
secures mat in place, an aluminum cover that is installed in
place of the PVC cover is also available
• Two-part active joining trim joins multiple mats together
• Molded inside and outside corners available as an option
R
C US
Universal Safety Mat System
Heavy-Duty Four-Wire Presence Sensing Mats
with Integrated (Non-Removable) Cable,
Category 3 Controllers, and Perimeter Trim
Safety Mats & Area Guarding
UM Series UM
Rev. 5.11
Description
An Omron STI Universal Mat system (UM series mat combined
with an MC3, MC4 or MC6) offers a simple method for guarding
personnel around hazardous machines. A Universal Mat system
offers freedom, flexibility, and reduced operator fatigue when
compared with traditional guarding methods such as interlocked
fences, pullback restraints or perimeter barriers.
Full visibility of and access to the work area is maintained. There
is no need to worry about personnel forgetting to replace mechani-
cal barriers or close gates.
How the System Works
The operation of a Universal Mat system is easy to understand.
The mat is a simple, normally open switch. When a specified
minimum weight is applied to the mat the "switch" closes. This
sends a signal to the controller which, in turn, sends a stop signal
to the guarded machine.
Each mat presents four wires to the controller. This provides the
redundancy required to monitor the wiring for open circuits due to
incorrect wiring or physical damage to the wires.
In order to meet many national safety regulations, Omron STI
offers trim to secure the mat to the floor so that it cannot be easily
relocated and therefore become ineffective.
OITIROn I
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F3
F
Mat Chemical Resistance*
Water Excellent
Mineral Acids Good/Excellent
Organic Acids Good/Excellent
Alcohols Good
Aldehydes Good/Excellent
Caustics Good/Excellent
Petroleum Solvents Good
Organic Solvents Poor
Chlorinated Solvents Poor
*40 minute exposure @ 23°C (74°F)
UM Series Safety Mats & Area Guarding
Applications
Presence sensing safety mats are used to monitor an entire
hazardous area. They offer flexibility, quick access and may
frequently be the most economic choice. Other options for
perimeter guarding include interlocked barrier guards and safety
light curtains. However, personnel can become trapped inside a
barrier guard and safety light curtains only monitor the perimeter,
not the hazardous area inside.
Additionally, mats can also simplify routine tasks such as
machine setup, maintenance and repair.
Applications can be
found throughout industry
and typically include the
following areas:
• Welding Robots
• Assembly Machinery
• Material Handling
• Packaging Machinery
• Punches
• Presses
• Robotic Work Cells
Mat Type: Normally open SPST, four-wire
Mode: Pressure Sensitive
Mat Size: Standard sizes from 12 x 12 in. (305
x 305 mm) to 48 x 72 in. (1219.2 x
1829.8 mm)
Metric sizes from 300 x 300 mm
(11.8 x 11.8 in.) to 1200 x 1800 mm
(47.2 x 70.9 in.)
Activation Force: Detects adults > 30 kg. (66 lbs.)
Mat Flammability: Self extinguishing. Meets UL94VO
Mat Housing Cross Section: 13.5 mm (0.54 in.)
Mat Cover Material: PVC
Durometer: 80 (±3) shore A
Mat Cable: 18-gauge, 4-conductor, 16-strand,
300 VAC, with MC12DC male single
key connector. 5 m (16 ft.) long.
Operating Temperature: -37 to 66°C (-35 to 150° F)
Environmental: IP67
Conforming to Standards: ANSI/RIA 15.06-1999, ANSI
B11.19-2003, OSHA 1910.217(b),
CSA Z432-04
Approvals: When used with an MC3, MC4 or
MC6 controller the UM series safety
mats comprise a system which
has been EC type examined to the
requirements of category 3, EN
954-1 and EN1760-1:1998.
Specifications are subject to change without notice.
For specifications and dimensions on
the MC Controllers, see www.sti.com
✎
Mat Selection
Multiple UM series mat sizes are offered. A system can easily
be configured to meet almost any guarding requirement.
Standard Mat Sizes
Widths 12 to 48 in. (6 in. increments)
Lengths 12 to 72 in. (6 in. increments)
Metric Mat Sizes
Widths 500 to 1200 mm
Lengths 500 to 1800 mm
Custom Mat Sizes
Widths Up to 48 in.
Lengths Up to 72 in.
Mat Specifications
I SE 0 omRon
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F4
F
UM Series Safety Mats & Area Guarding
Aluminum
Floor
PVC Trim Cover
Several choices are available in trim selection and can be
customized to a specific application.
Two-Part Ramp Trim with Yellow PVC Cover
This trim simplifies routing of cables and replacement of dam-
aged mats. To position the mats correctly, place all of the mats in
the approximate position, place the joining trim between the mats,
then temporarily place the cover on the joining trim. Square the
mats by sliding the ramp trim under the mats. When all of the mats
are correctly positioned, anchor the perimeter trim to the floor.
After the wires have been routed, a rugged cover of highly visible,
safety yellow PVC is snapped into place. Corners can either
be mitered or be Omron STI's exclusive molded corners. (See
illustrations on this page.)
Two-Part Ramp Trim with Aluminum Cover
This trim is the same as above except that the PVC cover is
replaced with an aluminum cover that is attached by screws to the
base. (See the Dimensions Section of this datasheet for details.)
Two-Part Active Joining Trim
Similar in concept to the two-part ramp trim, this trim provides
an "active" joint where the perimeters of two mats adjoin each
other. When a person steps on the surface cover of the active
joining trim, the Universal Mat system will detect their presence
and send a stop signal to the guarded machine.
Trim Selection
Aluminum Blunt Trim
Used to finish off the edge of a mat installation near a wall or
machine. Helps hold mats in place.
Aluminum Ramp Trim
This single part aluminum ramp trim is available for areas where
the two part ramp trim may not be suitable.
Molded Corners
Eliminates the need to miter the corners of perimeter trim.
Designed to mate with Omron STI two-part ramp trim.
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F5
F
UM Series Safety Mats & Area Guarding
18.4
0.72
11.8
0.47
91.4
3.60
58.9
2.32
58.9
2.32
2-Part Joining Trim: PN 43222-0096
Joining Trim Aluminum Base: PN 32592
Joining Trim Cover Black: PN 32591
Joining Trim Cover Yellow: PN 32591-0010
Aluminum Base & PVC Cover: PN 43123-0096
Aluminum Base: PN 32667
PVC Cover: PN 32668
101.6
4.000
23.1
0.910
35.81
1.410
17.02
0.670
14.1
0.555
1.02
0.040
10.8
0.425
13.72
0.540 Ref
25.4
1.00 Ref
13.72
0.540
Aluminum Single Part Ramp Trim (TKA)
Aluminum Ramp Trim: PN 43224-0096
Blunt Trim: PN 43223-0096
10.64
0.419
19.53
0.769
63.50
2.500
9.35
0.367
Ref 7.59
0.299 Ref
19° Ref
13.72
0.540 Ref
2-Part Joining Trim (Base and Cover)
2-Part Ramp Trim with PVC Cover (TKM)
Blunt Trim
Aluminum Base & Aluminum Cover: PN 43123-1096
Aluminum Base: PN 32667
Aluminum Cover: PN 26441
Trim Dimensions (mm/in.)
94.62
3.725
72.39
2.850
58.42
2.300
58.42
2.300
72.39
2.850
94.62
3.725
30.58
1.204
30.58
1.204
57.48
2.263
21.89
0.862
72.39
2.850
94.62
3.725 57.48
2.263
21.89
0.862
72.39
2.850
94.62
3.725
Model UMIC
Model UMOC
Molded Outside Corner: PN 25836
Molded Inside Corner: PN 25837
Inside Molded Corner Trim
Outside Molded Corner Trim
2-Part Ramp Trim with Aluminum Cover (TKAT)
\
‘3'
H»)
”a;
*_r
&
W
LEW
OI'I'IROI'I
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F6
F
UM Series Safety Mats & Area Guarding
Two-Part Trim with PVC Cover and Molded Corners (TKC)
Two-Part Trim with PVC Cover and Mitered Corners (TKM)
L = Mat Length
138.2
5.44
C = L +
(Overall Length)
50.8
2.00
(PVC Trim Cvr) A = L - - 0.381 / +0
- 0.015 / +0
TOL =
50.8
2.00
(Alum Base) B = L - - 0.381 / +0
- 0.015 / +0
TOL =
MAT FASTENING DETAIL
Screw
Anchor
Slide Alum Base Under Mat
PVC Trim Cover Corner
Aluminum Trim Base
Safety Mat
Drill Holes
in Groove
on Boss
(#8 x 1.25"
Screw)
Cable
Conduit
STI To Cut Alum Trim "Rib"
25.4 (1.00) Section Here
56.79
2.236 50.8
2.00
25.4
1.00
104.5
4.115
(Ref)
12.7
0.50
(Ref)
4-Cond Cable with
MC12DC Male Single Key
4-Term Connector
4-Cond Cable with
MC12DC Male Single Key
4-Term Connector
MAT FASTENING DETAIL
Screw
Anchor
Slide Alum Base Under Mat
PVC Trim Cover
Aluminum Trim Base
Safety Mat
45°
Drill Holes
in Groove
on Boss
(#8 x 1.25"
Screw)
Cable
Conduit
L = Mat Length
114.8
4.52
(PVC Trim Cvr) A = L +
609.6
24.0 Shown
724.4
28.52 Shown
137.4
5.41
(Aluminum
Trim Base) B = L + 746.8
29.41 Shown. - 0.381 / +0
- 0.015 / +0
TOL =
STI To Cut Alum Trim "Rib"
25.4 (1.00) Section Here
56.79
2.236 50.8
2.00
25.4
1.00
104.5
4.115
(Ref)
12.7
0.50
(Ref)
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F7
F
UM Series Safety Mats & Area Guarding
Single-Part Trim Aluminum Trim (TKA)
Two-Part Trim with Aluminum Cover and Mitered Corners (TKAT)
SS Flat Head Phillips
Thrd Cutting 6-32 Thread,
3/8" Long Screw
MAT FASTENING DETAIL
Note: Use Groove for Hole
Location Guide
L = Mat Length 609.6
24.0 Shown
114.8
4.52
(Alum Trim Cvr) A = L + 724.4
28.52 Shown
137.4
5.41
(Aluminum
Trim Base) B = L + 746.8
29.41 Shown. - 0.381 / +0
- 0.015 / +0
TOL =
Ø3.71
0.146
Ø7.14
0.281
Cable
Conduit
4-Cond Cable with
MC12DC Male Single Key
4-Term Connector
Slide Alum Base Under Mat
Aluminum Trim Cover
Aluminum Trim Base
Safety Mat
STI To Cut Alum Trim "Rib"
25.4 (1.00) Section Here
56.79
2.236 50.8
2.00
25.4
1.00
104.5
4.115
(Ref)
12.7
0.50
(Ref)
L = Mat Length
127.3
5.01
(Alum Trim) A = L + - 0.381 / +0
- 0.015 / +0
TOL =
30.2
1.19
(Ref) 27.7
1.09
(Ref)
MAT FASTENING DETAIL
45°
Cable
Conduit
Note 1
Screw
(90705)
25.4 (1.0) Section
of Rib Removed
Anchor
(90706)
Drill and
Countersink
Holes in
Groove for
(8-32 x 1.25"
Screw)
Aluminum Trim Ramp
Safety Mat
STI To Cut Alum Trim "Rib"
25.4 (1.00) Section Here
4-Cond Cable with
MC12DC Male Single Key
4-Term Connector 56.79
2.236
50.8
2.00
12.7
0.50
(Ref)
101.6
4.00
(Ref)
25.4
1.00
I s“ . omRon
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F8
F
UM Series Safety Mats & Area Guarding
Mat Measurement
50.8
2.00
Mat Dimension - Top Surface
Mat Dimension - Base = Top Surface Dimension + 11.2 (0.44 )
i.e. Top Mat Dimension = 305 (12.00), Mat Base = 316 (12.44)
Mat Cable exits on the side indicated by the first dimension in the model number
i.e. UM5-1254, Cable exits 12" dimension
i.e. UM5-4824, Cable exits 48" dimension
Mat Cable Exit Location A
Brown
#20 Pin Contact
(4 places)
Black
White
Blue
Male Connector
Mating/Face View
Index/Keyway
1
4
2
3
Black
Brown
Red/Black
Red/White
Blue
White
4
1
3
2
3
2
1
4
3
2
4
Wire Diagram
Male
Female B
Female A
Rear Side
149.9
1.96
20
0.79
Pin Out Connector
UM-Y-2-1 "Y" Connector
UMQ5, UMQ10, Integral UM Mat Cables
Brown
#20 Pin Contact
(4 places)
Black
White
Blue
Male Connector
Mating/Face View
Index/Keyway
1
4
2
3
Black
Brown
Red/Black
Red/White
Blue
White
4
1
3
2
3
2
1
4
3
2
4
Wire Diagram
Male
Female B
Female A
Rear Side
149.9
1.96
20
0.79
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F9
F
UM Series Safety Mats & Area Guarding
187.5
7.38
940.6
37.03
673.1
26.50
28.7
1.13
1162.1
45.75
23.1
0.91
57.2
2.25
38.1
1.50
57.2
2.25
Machined
Cut Out
(2 places)
38.1
1.50
Machined
Cut Out
(2 places)
25.4
1.00
12.7
0.50
56.4
2.22
339.6
13.37
590.6
23.25
69.1
2.72
25.4
1.00
D
FGH
J
K
L
M
D
CC
E
K
M
N
NE
AB
B
1851.9
72.91
108
4.25
25.4
1.00
41.4
1.63
108
4.25
41.4
1.63
41.4
1.63
25.4
1.00
27.9
1.10
UM4236
UM4234SPCOL
41.4
1.63
27.9
1.10
Custom Mats and Trims
Step 1: Customer Sends a Sketch
Example
Step 2: A Quote Drawing
with Dimensions is Created
Molded
Inside Corner Blunt Trim
Molded Outside Corner
CUSTOM
MAT
STANDARD
MAT
2 Part
Joining Trim
2 Part
Ramp Trim
1162.1
45.75
1011.2
39.81
277.1
10.91
106.4
16.00
450.9
17.75
292.1
11.50
362
14.25
209.6
8.25
685.8
27.00
1947.2
76.66
UM4236
UM4234SPCOL
Step 3: When the Order is Placed, A Detailed Layout Showing all
Components of the Trim System is Made
Omron STI makes ordering custom mats and trims easy. Simply
send us a sketch of your layout including dimensions. Make note
of where you want ramp trim or blunt trim. We'll work from your
sketch to create a detailed drawing of your specifications.
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F10
F
Ordering - Standard Size
A Universal Mat System contains at least one mat, sufficient
perimeter and joining trim and a controller. For multiple mat
installations using the MC3 controller, the mats are connected in
series to the controller. This may be done using the UMDB6 wiring
accessory. When using the MC4 or MC6 controllers, six mats may
be connected directly to the controller.
Each component of a Universal Mat system must be ordered
individually.
1 Information required. Represents color and cable length of
the mat.
Designator Description
UM5 Black mat with 5 m cable
UM10 Black mat with 10 m cable
UMY5 Yellow mat with 5 m cable
UMY10 Yellow mat with 10 m cable
Note: All standard mats are stocked in black with 5 m cable.
2 Information required. Represents mat size. Dimensions are
for active mat area. Mats are an additional 0.5 in. (12 mm) in each
dimension. Cables exit by the first dimension in the model number.
Designator Standard Mat Size Mat Ship Weight
in. (mm) lbs. (Kg)
1212 12 x 12 (304.8 x 304.8) 5.8 (2.6)
1254 12 x 54 (304.8 x 1371.6) 25.9 (11.8)
1260 12 x 60 (304.8 x 1524.0) 28.8 (13.1)
1266 12 x 66 (304.8 x 1676.4) 31.7 (14.4)
1272 12 x 72 (304.8 x 1828.8) 34.6 (15.7)
1812 18 x 12 (457.2 x 304.8) 8.6 (3.9)
1818 18 x 18 (457.2 x 457.2) 13.0 (5.9)
1854 18 x 54 (457.2 x 1371.6) 38.9 (17.6)
1860 18 x 60 (457.2 x 1524.0) 43.2 (19.6)
1866 18 x 66 (457.2 x 1676.4) 47.5 (21.6)
1872 18 x 72 (457.2 x 1828.8) 51.8 (23.5)
2412 24 x 12 (609.6 x 304.8) 11.5 (5.2)
2418 24 x 18 (609.6 x 457.2) 17.3 (7.8)
2424 24 x 24 (609.6 x 609.6) 23.0 (10.5)
2454 24 x 54 (609.6 x 1371.6) 51.8 (23.5)
2460 24 x 60 (609.6 x 1524.0) 57.6 (26.1)
2466 24 x 66 (609.6 x 1676.4) 63.4 (28.7)
2472 24 x 72 (609.6 x 1828.8) 69.1 (31.4)
3012 30 x 12 (762.0 x 304.8) 14.4 (6.5)
3018 30 x 18 (762.0 x 457.2) 21.6 (9.8)
3024 30 x 24 (762.0 x 609.6) 28.8 (13.1)
3030 30 x 30 (762.0 x 762.0) 36.0 (16.3)
3054 30 x 54 (762.0 x 1371.6) 64.8 (29.4)
3060 30 x 60 (762.0 x 1524.0) 72.0 (32.7)
3066 30 x 66 (762.0 x 1676.4) 79.2 (35.9)
3072 30 x 72 (762.0 x 1828.8) 86.4 (39.2)
3612 36 x 12 (914.4 x 304.8) 17.3 (7.8)
3618 36 x 18 (914.4 x 457.2) 25.9 (11.8)
3624 36 x 24 (914.4 x 609.6) 34.6 (15.7)
3630 36 x 30 (914.4 x 762.0) 43.2 (19.6)
3636 36 x 36 (914.4 x 914.4) 51.8 (23.5)
3654 36 x 54 (914.4 x 1371.6) 77.8 (35.3)
3660 36 x 60 (914.4 x 1524.0) 86.4 (39.2)
3666 36 x 66 (914.4 x 1676.4) 95.0 (43.1)
3672 36 x 72 (914.4 x 1828.8) 103.7 (47.0)
4212 42 x 12 (1066.8 x 304.8) 20.2 (9.1)
4218 42 x 18 (1066.8 x 457.2) 30.2 (13.7)
4224 42 x 24 (1066.8 x 609.6) 40.3 (18.3)
4230 42 x 30 (1066.8 x 762.0) 50.4 (22.9)
4236 42 x 36 (1066.8 x 914.4) 60.5 (27.4)
4242 42 x 42 (1066.8 x 1066.8) 70.6 (32.0)
4254 42 x 54 (1066.8 x 1371.6) 90.7 (41.2)
4260 42 x 60 (1066.8 x 1524.0) 100.8 (45.7)
4266 42 x 66 (1066.8 x 1676.4) 110.9 (50.3)
4272 42 x 72 (1066.8 x 1828.8) 121.0 (54.9)
4812 48 x 12 (1219.2 x 304.8) 23.0 (10.5)
4818 48 x 18 (1219.2 x 457.2) 34.6 (15.7)
4824 48 x 24 (1219.2 x 609.6) 46.1 (20.9)
4830 48 x 30 (1219.2 x 762.0) 57.6 (26.1)
4836 48 x 36 (1219.2 x 914.4) 69.1 (31.4)
4842 48 x 42 (1219.2 x 1066.8) 80.6 (36.6)
4848 48 x 48 (1219.2 x 1219.2) 92.2 (41.8)
4854 48 x 54 (1219.2 x 1371.6) 103.7 (47.0)
4860 48 x 60 (1219.2 x 1524.0) 115.2 (52.3)
4866 48 x 66 (1219.2 x 1676.4) 126.7 (57.5)
4872 48 x 72 (1219.2 x 1828.8) 138.2 (62.7)
UM Series Safety Mats & Area Guarding
Ordering
Standard Mat Ordering Code:
___ - ___ ___
1 2 2
Example: UM10-1266
This example is a 12 x 66 in. standard black
mat with 10 m cable.
UM Mats vs.
UMQ Mats
After the success and the development of the UM Series
Mat, the UMQ Series Mat with Quick-Disconnect Con-
nector was developed by Omron STI. The UMQ Universal
Mats are heavy-duty four-wire presence sensing mats with
removable cable, Category 3 controllers and perimeter trim.
UMQ
For detailed
specifications
and ordering
information
on the UMQ Mat
System, please visit
our website at
www.sti.com and
enter 'UMQ" in the
SpeedSPEC search
box.
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F11
F
Ordering - Metric Size
A Universal Mat System contains at least one mat, sufficient
perimeter and joining trim and a controller. For multiple mat
installations using the MC3 controller, the mats are connected in
series to the controller. This may be done using the UMDB6 wiring
accessory. When using the MC4 or MC6 controllers, six mats may
be connected directly to the controller.
Each component of a Universal Mat system must be ordered
individually.
UM Series Safety Mats & Area Guarding
1 Information required. Represents color and cable length of
the mat.
Designator Description
UMM5 Black mat with 5 m cable
UMM10 Black mat with 10 m cable
UMYM5 Yellow mat with 5 m cable
UMYM10 Yellow mat with 10 m cable
2 Information required. Represents mat width. Dimensions are
for active mat area. Mats are an additional 0.5 in. (12 mm) in each
dimension. Cables exit by the first dimension in the model number.
Designator Metric Mat Width
mm (in.)
0500 500 (19.7)
0750 750 (29.5)
1000 1000 (39.4)
1200 1200 (47.2)
Standard Mat Ordering Code:
___ - ___ - ___
1 2 3
Example: UM10-0500-0500
This example is a 500 x 500 mm standard
black mat with 10 m cable.
3 Information required. Represents mat length. Dimensions are
for active mat area. Mats are an additional 0.5 in. (12 mm) in each
dimension. Cables exit by the first dimension in the model number.
Designator Metric Mat Width
mm (in.)
0500 500 (19.7)
0750 750 (29.5)
1000 1000 (39.4)
1250 1250 (49.2)
1500 1500 (59.1)
1750 1750 (68.9)
1800 1800 (70.9)
Note: To calculate the approximate shipping weight in pounds,
please use the following formula: L x W ÷ 1000 x 0.0625.
Example: A 500 mm x 500 mm mat would weigh approximately
15.62 lbs. (500 x 500 ÷ 1000 x 0.0625 = 15.62)
Ordering Perimeter Trim for a Single Standard Size Mat**
___ - ___
3 4
Example: TKM-1266
This example is a trim kit with mitered corners to fit a 12 x 66 in. standard
mat.
3 Information required. Represents the corner style used on
the trim kits.
Designator Description
TKM Trim kit, 2-part mitered corners with PVC top cover
TKAT Trim kit, 2-part mitered corners with aluminum top cover
TKC Trim kit, 2-part with molded corners
TKA Trim kit, single part aluminum ramp trim (mitered only)
4 Information required. Represents trim kit size. Use the
designator located in 2 corresponding to the mat size.
**To order perimeter and joining trim for a multiple mat or custom order
configuation, please consult Omron STI.
Ordering Perimeter Trim for a Single Metric Size Mat**
___ - ___
3 4
Example: MTKM-0500-0500
This example is a trim kit with mitered corners to fit a 500 x 500 mm
metric mat.
3 Information required. Represents the corner style used on
the trim kits.
Designator Description
MTKM Metric trim kit with mitered corners
MTKC Metric trim kit with molded corners
TKAT is available upon request.
4 Information required. Represents trim kit size. Use the
designator located in 2 corresponding to the mat size.
**To order perimeter and joining trim for a multiple mat or custom order
configuation, please consult Omron STI.
Ordering - Perimeter Trim
Ordering (continued)
For details on ordering a trim kit for
a multiple configuation mat, please
consult Omron STI.
For specifications and dimensions
on the MC Controllers, see www.sti.com
For details on ordering a
custom safety mat, see page F9
✎
✎
✎
OITIROI'I
For the Latest Information
On the Internet: www.sti.com
OMRON SCIENTIFIC TECHNOLOGIES, INC.
USA Tel. 1/888/510-4357 Canada Tel. 1/866/986-6766
F12
F
Ordering (continued)
Rapid Delivery Products
The following models are readily available for shipment today
or at least within 3 days. Please consider these for all new
applications.
Part Number Description
74005-1212 UM1212 Universal Black Mat, 5 m Cable
74005-1254 UM1254 Universal Black Mat, 5 m Cable
74005-1260 UM1260 Universal Black Mat, 5 m Cable
74005-1866 UM1866 Universal Black Mat, 5 m Cable
74005-1872 UM1872 Universal Black Mat, 5 m Cable
74005-2412 UM2412 Universal Black Mat, 5 m Cable
74005-2418 UM2418 Universal Black Mat, 5 m Cable
74005-2424 UM2424 Universal Black Mat, 5 m Cable
74005-2454 UM2454 Universal Black Mat, 5 m Cable
74005-2460 UM2460 Universal Black Mat, 5 m Cable
74005-2472 UM2472 Universal Black Mat, 5 m Cable
74005-3018 UM3018 Universal Black Mat, 5 m Cable
74005-3024 UM3024 Universal Black Mat, 5 m Cable
74005-3030 UM3030 Universal Black Mat, 5 m Cable
74005-3054 UM3054 Universal Black Mat, 5 m Cable
74005-3060 UM3060 Universal Black Mat, 5 m Cable
74005-3072 UM3072 Universal Black Mat, 5 m Cable
74005-3612 UM3612 Universal Black Mat, 5 m Cable
74005-3618 UM3618 Universal Black Mat, 5 m Cable
74005-3624 UM3624 Universal Black Mat, 5 m Cable
74005-3630 UM3630 Universal Black Mat, 5 m Cable
74005-3636 UM3636 Universal Black Mat, 5 m Cable
74005-3654 UM3654 Universal Black Mat, 5 m Cable
74005-3660 UM3660 Universal Black Mat, 5 m Cable
74005-3672 UM3672 Universal Black Mat, 5 m Cable
UM Series Safety Mats & Area Guarding
= Highlighted Rapid Delivery products are available for
shipment today or within THREE days.
Model Number Description Weight
UMRT4 Bulk two-part ramp trim with yellow PVC cover 1.22 m (48 in.) length 1.5 kg (3.3 lb.)
UMRT8 Bulk two-part ramp trim with yellow PVC cover 2.44 m (96 in.) length 3.0 kg (6.6 lb.)
UMRT8A Bulk two-part ramp trim with aluminum top 2.44 m (96 in.) length 3.2 kg (7.0 lb.)
UMJS4 Bulk two-part active joining trim 1.22 m (48 in.) length 1.4 kg (3.0 lb.)
UMJS8 Bulk two-part active joining trim 2.44 m (96 in.) length 2.7 kg (6.0 lb.)
UMJTC8Y Bulk joining trim cover yellow 2.44 m (96 in.) 0.5 kg (1.0 lb.)
UMBT4 Bulk blunt trim 1.22 m (48 in.) length 1.1 kg (2.5 lb.)
UMBT8 Bulk blunt trim 2.44 m (96 in.) length 2.3 kg (5.0 lb.)
UMAL Bulk aluminum ramp trim 2.44 m (96 in.) 2.9 kg (6.5 lb.)
UMOC Molded outside corner
UMIC Molded inside corner
UMDB-6 Universal Safety Mat distribution box with 6 mat input connectors and one output connection
to the controller
UMDB-8 Universal Safety Mat distribution box with 8 mat input connectors and one output connection
to the controller
UMDB-10 Universal Safety Mat distribution box with 10 mat input connectors and one output connection
to the controller
UMEC-DB6 15 m extension cable (distribution box to controller) for UMDB-8 or UMDB-10
UMEC-03 3 m (9 ft.) extension cable for mat or UMDB-6
UMEC-05 5 m (16 ft.) extension cable for mat or UMDB-6
UMEC-10 10 m (32 ft.) extension cable for mat or UMDB-6
UMEC-15 15 m (49 ft.) extension cable for mat or UMDB-6
UMPMC Panel-mount connector. Allows the controller to accept quick disconnect cable from UM
series mats.
UM4PRC 4-pin male QD field replacement connector for mat cables
UM-Y-2-1 "Y" connector, internally connected to allow 2 mats to 1 input to controller or connector
UMQ5 5 m quick-disconnect cable
UMQ10 10 m quick-disconnect cable
Accessories for Standard and Metric Sized Mats
74005-4224 UM4224 Universal Black Mat, 5 m Cable
74005-4230 UM4230 Universal Black Mat, 5 m Cable
74005-4236 UM4236 Universal Black Mat, 5 m Cable
74005-4242 UM4242 Universal Black Mat, 5 m Cable
74005-4254 UM4254 Universal Black Mat, 5 m Cable
74005-4260 UM4260 Universal Black Mat, 5 m Cable
74005-4272 UM4272 Universal Black Mat, 5 m Cable
74005-4812 UM4812 Universal Black Mat, 5 m Cable
74005-4824 UM4824 Universal Black Mat, 5 m Cable
74005-4830 UM4830 Universal Black Mat, 5 m Cable
74005-4836 UM4836 Universal Black Mat, 5 m Cable
74005-4842 UM4842 Universal Black Mat, 5 m Cable
74005-4848 UM4848 Universal Black Mat, 5 m Cable
74005-4860 UM4860 Universal Black Mat, 5 m Cable
74005-4866 UM4866 Universal Black Mat, 5 m Cable
74005-4872 UM4872 Universal Black Mat, 5 m Cable
Products related to this Datasheet
SAFETY MAT UNIVERSAL 5M
SAFETY MAT UNIVERSAL 5M
SAFETY MAT UNIVERSAL 5M
SAFETY MAT UNIVERSAL 5M
SAFETY MAT UNIVERSAL 5M
SAFETY MAT UNIVERSAL 5M
UM5-1212 SAFETY MAT
UM5-1254 SAFETY MAT
UM5-1260 SAFETY MAT
UM5-1266 SAFETY MAT
UM5-1272 SAFETY MAT
UM5-1812 SAFETY MAT
UM5-1818 SAFETY MAT
UM5-1854 SAFETY MAT
UM5-1860 SAFETY MAT
UM5-1866 SAFETY MAT
UM5-1872 SAFETY MAT
UM5-2412 SAFETY MAT
UM5-2418 SAFETY MAT
UM5-2454 SAFETY MAT
SAFETY MAT UNIVERSAL 5M
UM5-2466 SAFETY MAT
UM5-2472 SAFETY MAT
UM5-3012 SAFETY MAT
UM5-3018 SAFETY MAT
UM5-3024 SAFETY MAT
UM5-3030 SAFETY MAT
UM5-3054 SAFETY MAT
UM5-3060 SAFETY MAT
UM5-3066 SAFETY MAT